Bourns Magnetics
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Transformer Type | Type | Turns Ratio | Technology | Protection Style | Primary Side Current - (mA) | Primary Configuration | Maximum Input Voltage | Inductance - (uH) | Secondary Side Current - (mA) | Secondary Configuration | Maximum Output Voltage | Inductance Tolerance | Core Material | Primary Side Impedance - (Ohm) | Maximum Interwinding Capacitance - (pF) | Tolerance | Secondary Side Inductance - (uH) | Secondary Side Impedance - (Ohm) | Quality Test Frequency - (Hz) | Primary Side Voltage - (V) | Secondary Side Voltage - (V) | Power Rating | Minimum Return Loss - (dB) | Maximum DC Current - (A) | Primary Side Inductance - (uH) | Maximum Saturation Current - (A) | Maximum Insertion Loss - (dB) | Inductance Test Frequency - (Hz) | Minimum Self Resonant Frequency - (Hz) | Number of Terminals | Maximum DCR Primary Side - (Ohm) | Maximum DC Resistance - (Ohm) | Maximum DCR Secondary Side - (Ohm) | Lead Style | High Potential | Package Type | Case Size | Maximum Product Length - (mm) | Frequency Response | Maximum Product Diameter - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Minimum Quality Factor | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SRR0603-471KL
Inductor Power Shielded Wirewound 470uH 10% 1KHz 17Q-Factor Ferrite 0.15A 6.7Ohm DCR T/R
|
Bestand
9.006
0,0576 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 470u | Ferrite | 10% | 796K | 0.15 | 0.19(Typ) | 1K | 4M | 2 | 6.7 | 6.8 | 6.8 | 3.4 | Tape and Reel | 17 | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
CWF1610A-100K
Inductor Chip Unshielded Wirewound 10uH 10% 2.5MHz 14Q-Factor Ferrite 0.28A 1.85Ohm DCR 0603 Automotive AEC-Q200
|
Bestand
4.000
Von 0,1036 € bis 0,1525 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | Chip | Wirewound | Unshielded | 10u | Ferrite | 10% | 2.5M | 0.28(Typ) | 0.28(Typ) | 2.5M | 36M(Typ) | 2 | 1.85(Typ) | SMD | 0603 | 1.8 | 1.2 | 1.1 | 14(Typ) | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
CWF1612A-7R8J
Inductor Chip Unshielded Wirewound 7.8uH 5% 7.9MHz 17Q-Factor Ferrite 0.32A 3.5Ohm DCR 0603 Automotive AEC-Q200
|
Bestand
3.000
Von 0,1036 € bis 0,1525 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | Chip | Wirewound | Unshielded | 7.8u | Ferrite | 5% | 7.9M | 0.32 | 0.32 | 7.9M | 47M(Typ) | 2 | 3.5 | SMD | 0603 | 1.85 | 1.35 | 1.15 | 17(Typ) | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
CWF1612A-R91K
Inductor Chip Unshielded Wirewound 0.91uH 10% 7.9MHz 17Q-Factor Ferrite 0.67A 0.76Ohm DCR 0603 Automotive AEC-Q200
|
Bestand
3.000
Von 0,1036 € bis 0,1525 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | Chip | Wirewound | Unshielded | 0.91u | Ferrite | 10% | 7.9M | 0.67 | 0.67 | 7.9M | 330M(Typ) | 2 | 0.76 | SMD | 0603 | 1.85 | 1.35 | 1.15 | 17(Typ) | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
SRP4012TA-1R0M
Inductor Power Shielded Wirewound 1uH 20% 100KHz 10Q-Factor Carbonyl Powder 4A 0.047Ohm DCR 1616 Automotive AEC-Q200 T/R
|
Bestand
11.587
Von 0,4256 € bis 0,4391 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 1u | Carbonyl Powder | 20% | 100K | 4 | 6 | 100K | 80M(Typ) | 2 | 0.047 | 1616 | 4.7 | 4.31 | 1.2 | Tape and Reel | 10 | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||
SRP1265WA-100M
Inductor Power Shielded Wirewound 10uH 20% 100KHz 20Q-Factor Metal Alloy Powder 12A 0.0165Ohm DCR Automotive AEC-Q200 T/R
|
Bestand
7
0,8756 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 10u | Metal Alloy Powder | 20% | 100K | 12(Typ) | 13.5(Typ) | 100K | 10M(Typ) | 2 | 0.0165 | 14 | 12.8 | 6.5 | Tape and Reel | 20(Typ) | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
2221-V-RC
Inductor High Current Toroid 560uH/320.1uH 15% 1KHz 2.2A 0.21Ohm DCR RDL
|
Bestand
216
Von 2,1134 € bis 2,3716 €
pro Stück
|
Bourns | Induktor verbleit | High Current | Toroid | 560u(OCL)/320.1u | 15% | 2.2 | 1K | 2 | 0.21 | Radial | 24.13 | 13.97 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
CW2012A-R68J
Inductor RF Chip Unshielded Wirewound 0.68uH 5% 25MHz 23Q-Factor Ceramic 0.2A 2.15Ohm DCR 0805 Automotive AEC-Q200
|
Bestand
2.000
Von 0,1056 € bis 0,1541 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.68u | Ceramic | 5% | 100M | 0.2 | 0.2 | 25M | 200M | 2 | 2.15 | SMD | 0805 | 2.4 | 1.6 | 1.4 | 23 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
SRP5030HMT-4R7M
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 20Q-Factor Metal Alloy Powder 7A 0.0312Ohm DCR 2220
|
Bestand
2.000
Von 0,5074 € bis 0,6935 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 4.7u | Metal Alloy Powder | 20% | 100K | 7(Typ) | 6.5(Typ) | 100K | 19M | 2 | 0.0312 | 2220 | 5.9 | 5.4 | 3 | 20 | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
78F1R0K-TR-RC
RF Choke Bobbin Core 1uH 10% 25MHz 40Q-Factor Ferrite 0.815A 0.15Ohm DCR AXL T/R
|
Bestand
63.130
0,0598 €
pro Stück
|
Bourns | Induktor verbleit | RF Choke | Bobbin Core | 1u | Ferrite | 10% | 25M | 0.815 | 25M | 180M | 2 | 0.15 | Axial | 7.11 | 2.79 | Tape and Reel | 40 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
SDR0403-1R8ML
Inductor Power Unshielded Wirewound 1.8uH 20% 1KHz 28Q-Factor Ferrite 2.91A 0.042Ohm DCR T/R
|
Bestand
197
0,0846 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | Power | Wirewound | Unshielded | 1.8u | Ferrite | 20% | 7.96M | 2.91 | 4.4(Typ) | 1K | 90M | 2 | 0.042 | 4.8 | 4.3 | 3.5 | Tape and Reel | 28 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
SM91076L-E
Telecom Transformer 1:1 1Ohm Prim. DCR 1.4Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Bestand
2
2,3655 €
pro Stück
|
Bourns | Telecom, Übertrager | 10/100Base-T Transformer | 1:1 | -16@1MHz to 40MHz | -1.4@1MHz to 100MHz | 16 | 1 | 1.4 | Gull Wing | 1500VAC/2250VDC | SMD | 13.3 | 6.1 | 9.5 | Tape and Reel | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||||
SRP5030WA-5R6M
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz 20Q-Factor Metal Alloy Powder 4.4A 0.071Ohm DCR Automotive AEC-Q200 T/R
|
Bestand
4
0,4189 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 5.6u | Metal Alloy Powder | 20% | 100K | 4.4(Typ) | 4.3(Typ) | 100K | 20M(Typ) | 2 | 0.071 | SMD | 5.8 | 5.45 | 3 | Tape and Reel | 20(Typ) | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||
CW2012A-24NJ
Inductor RF Chip Unshielded Wirewound 0.024uH 5% 250MHz 60Q-Factor Ceramic 0.6A 0.12Ohm DCR 0805 Automotive AEC-Q200
|
Bestand
2.000
Von 0,1056 € bis 0,1541 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | RF Chip | Wirewound | Unshielded | 0.024u | Ceramic | 5% | 500M | 0.6 | 0.6 | 250M | 2000M | 2 | 0.12 | SMD | 0805 | 2.4 | 1.6 | 1.4 | 60 | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
SRP5030T-R33M
Inductor Power Molded/Shielded Wirewound 0.33uH 20% 100KHz Powdered Iron 14A 0.005Ohm DCR 2020 T/R
|
Bestand
2.000
0,671 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | Power | Wirewound | Molded/Shielded | 0.33u | Powdered Iron | 20% | 14(Typ) | 18(Typ) | 100K | 2 | 0.005 | 2020 | 6 | 5.4 | 3 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
CWF1610A-3R3K
Inductor Chip Unshielded Wirewound 3.3uH 10% 7.9MHz 16Q-Factor Ferrite 0.5A 0.7Ohm DCR 0603 Automotive AEC-Q200
|
Bestand
4.000
Von 0,1036 € bis 0,1525 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | Chip | Wirewound | Unshielded | 3.3u | Ferrite | 10% | 7.9M | 0.5(Typ) | 0.5(Typ) | 7.9M | 66M(Typ) | 2 | 0.7(Typ) | SMD | 0603 | 1.8 | 1.2 | 1.1 | 16(Typ) | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||
SRF1280-8R2Y
Inductor Power Shielded Wirewound 8.2uH/35.44uH 30% 100KHz Ferrite 6.32A/3.16A 0.0191Ohm/0.0714Ohm DCR T/R
|
Bestand
1.200
Von 0,8399 € bis 0,8688 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 8.2u|35.44u | Ferrite | 30% | 6.32|3.16 | 12.2|6.09 | 100K | 4 | 0.0191|0.0714 | 12.5 | 12.5 | 8 | Tape and Reel | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
SRP0410F-2R2M
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 5Q-Factor Metal Alloy Powder 3.9A 0.072Ohm DCR
|
Bestand
5.000
Von 0,6389 € bis 0,7498 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 2.2u | Metal Alloy Powder | 20% | 100K | 3.9(Typ) | 3.9(Typ) | 100K | 36M(Typ) | 2 | 0.072 | SMD | 4.6 | 4.3 | 0.9 | 5 | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
PM1812-120J-RC
Inductor General Purpose Molded Wirewound 12uH 5% 2.52MHz 50Q-Factor Ferrite 0.225A 2Ohm DCR 1812 T/R
|
Bestand
105
0,0529 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | General Purpose | Wirewound | Molded | 12u | Ferrite | 5% | 2.52M | 0.225 | 2.52M | 18M | 2 | 2 | 1812 | 3.4 | 4.5 | 3.2 | Tape and Reel | 50 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
RLB0812-333KL
Inductor Power Wirewound 33000uH 10% 79.6KHz 60Q-Factor Ferrite 0.02A 140Ohm DCR RDL Bag
|
Bestand
95
Von 0,0283 € bis 0,0445 €
pro Stück
|
Bourns | Induktor verbleit | Power | Wirewound | 33000u | Ferrite | 10% | 79.6K | 0.02 | 79.6K | 0.16M | 2 | 140 | Radial | 7.2 | 11 | Bag | 60 | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
SRP4021HMT-R68M
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz 20Q-Factor Metal Alloy Powder 11A 0.0088Ohm DCR
|
Bestand
3.000
Von 0,4889 € bis 0,6691 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.68u | Metal Alloy Powder | 20% | 100K | 11(Typ) | 9.5(Typ) | 100K | 67M | 2 | 0.0088 | 4.5 | 4.3 | 2.1 | 20 | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
SRP1265CC-R47M
Inductor Power Shielded Wirewound 0.47uH 20% 100KHz 10Q-Factor Carbonyl Powder 45A 0.0012Ohm DCR T/R
|
Bestand
308
Von 0,6411 € bis 0,6847 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 0.47u | Carbonyl Powder | 20% | 45(Typ) | 66(Typ) | 100K | 75M(Typ) | 2 | 0.0012 | SMD | 14 | 12.8 | 6.5 | Tape and Reel | 10 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
SRR4828A-150M
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 1.8A 0.145Ohm DCR Automotive T/R
|
Bestand
11.500
Von 0,2846 € bis 0,345 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 15u | Ferrite | 20% | 1.8(Typ) | 0.92(Typ) | 100K | 25M(Typ) | 2 | 0.145 | 5 | 5 | 3 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||||||||||||||||||||||||||||||||||
PT61017XPEL
Telecom Transformer 2(1CT:1CT) 0.6Ohm Prim. DCR 1.1Ohm Sec. DCR 16 Terminal Gull Wing SMD
|
Bestand
7.200
Von 0,8523 € bis 0,8942 €
pro Stück
|
Bourns | Telecom, Übertrager | 10/100Base-T LAN Transformer | 2(1CT:1CT) | -16@1MHz to 40MHz | -1.15@0.3MHz to 100MHz | 16 | 0.6 | 1.1 | Gull Wing | 1500VAC | 12.8 | 5.65 | 10.5 | Tape and Reel | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||||
SRP5020C-3R3M
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 20Q-Factor Metal Alloy Powder 4A 0.074Ohm DCR 2220 T/R
|
Bestand
66
Von 0,0644 € bis 0,0677 €
pro Stück
|
Bourns | Induktionsspule, Oberflächenmontage | Power | Wirewound | Shielded | 3.3u | Metal Alloy Powder | 20% | 100K | 4(Typ) | 7(Typ) | 100K | 30M(Typ) | 2 | 0.074 | 2220 | 6 | 5.4 | 2 | Tape and Reel | 20 | Yes | No | No | No | No | EAR99 | No | No |