Grayhill Mechanische Schalter
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Illumination Type | Switch Function | Pole Throw Configuration | Actuator Style | Switch Type | Switch Configuration | Number of Positions | Key Style | Maximum Power Rating - (VA) | Maximum AC Voltage Rating - (V) | Electrical Life - (Cycles) | Angle of Throw - (°) | Maximum Current Rating - (A) | Mechanical Life - (Cycles) | Maximum DC Voltage Rating - (V) | Mounting | Termination Style | Operating Force - (N) | Dielectric Strength | Panel Cutout Dimensions - (mm) | Body Orientation | Number of Terminals | Contact Style | Actuator Material | Terminal Pitch - (mm) | Minimum Operating Temperature - (°C) | IP Rating | Housing Material | Maximum Operating Temperature - (°C) | Base Material | Total Travel - (mm) | Contact Plating | Bounce Time - (ms) | Housing Color | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| 44M90-01-1-04N-F Switch Rotary SP4T 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC |
Bestand
6
Von 87,7245 € bis 104,2745 €
pro Stück
|
Grayhill | Drehschalter | SP4T | Flatted Shaft | 4 | 25000 | 90 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 4 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
M3786/4-0870
Switch Rotary SP7T 7 Flatted Shaft Solder Lug 5A 115VAC 28VDC
|
Bestand
6
Von 97,6308 € bis 116,0536 €
pro Stück
|
Grayhill | Drehschalter | SP7T | Flatted Shaft | 7 | 25000 | 45 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 8 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
71BD36-04-1-AJS
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
|
Bestand
5
41,481 €
pro Stück
|
Grayhill | Drehschalter | SP10T | Flatted Shaft | 10 | 25000(Max) | 36 | Panel Mount | Solder Lug | 500VAC | Straight | 10 | Shorting | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
76RSB05T
Switch DIP ON OFF SPST 5 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
Bestand
235
2,5846 €
pro Stück
|
Grayhill | DIP-Schalter | DIP Switch | SPST | Recessed Rocker | ON OFF | 5 | 2000 | 2000 | Through Hole | PC Pins | 500Vrms | Straight | 10 | 2.54 | Gold/Nickel Barrier | Tube | 5000 | <=30 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
39-101-EW
Switch Push Button N.O. SPST Round Button 1A Momentary Panel Mount Wire Lead
|
Bestand
42
Von 21,8125 € bis 23,4988 €
pro Stück
|
Grayhill | Druckknopfschalter | Momentary | SPST | Round Button | N.O. | Panel Mount | Wire Lead | 1000VAC | Straight | 2 | 1000 | 25 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
M3786/4-1165L
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 5A 115VAC 28VDC
|
Bestand
5
Von 197,3717 € bis 204,9645 €
pro Stück
|
Grayhill | Drehschalter | SPDT | Flatted Shaft | 2 | 25000 | 90 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 4 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
34ADP12B4M7GT
Switch Toggle ON None ON DPDT Round Lever PC Pins PC Mount with Bracket
|
Bestand
100
Von 6,22 € bis 8,2454 €
pro Stück
|
Grayhill | Kippschalter | DPDT | Round Lever | ON None ON | 40000 | PC Mount with Bracket | PC Pins | 1000Vrms | Vertical Right Angle | 6 | Brass | 3.81 | Stainless Steel | Gold/Silver | 1000 | 10 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
94HAB10T
Switch DIP N.O./N.C. SP10T 10 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
|
Bestand
231
Von 2,7312 € bis 2,816 €
pro Stück
|
Grayhill | DIP-Schalter | Rotary DIP Switch | SP10T | Flush Screwdriver | N.O./N.C. | 10 | 10000 | 10000 | Through Hole | PC Pins | 250Vrms | Straight | 6 | Plastic | 2.54 | Gold/Nickel | Tube | 5000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
34CMSP12B5M1QT
Switch Toggle ON None ON SPDT Round Lever Solder Lug 3A 250VAC 28VDC Panel Mount with Threads
|
Bestand
29
4,0676 €
pro Stück
|
Grayhill | Kippschalter | SPDT | Round Lever | ON None ON | 30000 | Panel Mount with Threads | Solder Lug | 1000Vrms | 6.35(Round) | Straight | 3 | Brass | 2.54 | Stainless Steel | Silver | 1000 | 10 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
42A36-01-1-05N
Switch Rotary SP5T 5 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Bestand
8
Von 60,6072 € bis 72,0558 €
pro Stück
|
Grayhill | Drehschalter | SP5T | Flatted Shaft | 5 | 25000 | 36 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 10 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
94HFB16RAT
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
|
Bestand
50
Von 3,6947 € bis 4,8811 €
pro Stück
|
Grayhill | DIP-Schalter | Rotary DIP Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 10000 | 10000 | Through Hole | PC Pins | 250Vrms | Right Angle | 6 | Plastic | 2.54 | Gold/Nickel | Tube | 5000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
95CW06B1GWRT
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R
|
Bestand
4.000
Von 0,4746 € bis 0,5084 €
pro Stück
|
Grayhill | Tastschalter | Washable | SPST | Round Button | N.O. | 100000 | Surface Mount | Gull Wing | 250VAC|250VDC | Straight | 4 | 4 | Nylon Thermoplastic | Silver | Tape and Reel | 100 | 100 | Stainless Steel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
50A45-01-2-03N
Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
|
Bestand
3
20,5922 €
pro Stück
|
Grayhill | Drehschalter | DP3T | Flatted Shaft | 3 | 25000(Max) | 45 | Panel Mount | Solder Lug | 600VAC | Straight | 8 | Non-Shorting | Stainless Steel | Thermoset | Gold | 1000 | 10 | Metal Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
94HEB08WT
Switch DIP N.O./N.C. SP8T 8 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube
|
Bestand
97
Von 3,8642 € bis 5,1184 €
pro Stück
|
Grayhill | DIP-Schalter | Rotary DIP Switch | SP8T | Knob | N.O./N.C. | 8 | 10000 | 10000 | Surface Mount | Gull Wing | 250Vrms | Straight | 6 | Plastic | 2.54 | Gold/Nickel | Tube | 5000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
56SD30-01-2-AJS
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.2A 115VAC 30VDC
|
Von 14,0841 € bis 16,9229 €
pro Stück
|
Grayhill | Drehschalter | DP6T | Flatted Shaft | 6 | 30 | Panel Mount | Solder Lug | 600VAC | Straight | 12 | Shorting | Zinc Die Cast | Zinc Die Cast | Thermoset Plastic | Silver/Nickel | 50000 | 15 | Brass | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
30-601 BLK-EW
Switch Push Button N.O. SPST Round Button 1A Momentary Panel Mount Wire Lead
|
Bestand
23
Von 24,7615 € bis 29,4308 €
pro Stück
|
Grayhill | Druckknopfschalter | Momentary | SPST | Round Button | N.O. | Panel Mount | Wire Lead | 1000VAC | Straight | 2 | 1000 | 25 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
44M30-01-1-08N
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Bestand
10
Von 49,0993 € bis 64,9883 €
pro Stück
|
Grayhill | Drehschalter | SP8T | Flatted Shaft | 8 | 25000 | 30 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 12 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
44A45-06-1-03N
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC
|
Bestand
7
Von 108,1727 € bis 136,7475 €
pro Stück
|
Grayhill | Drehschalter | SP3T | Flatted Shaft | 3 | 25000 | 45 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 8 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
44HS30-06-1-07N
Switch Rotary SP7T 7 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Bestand
7
Von 129,2564 € bis 134,2307 €
pro Stück
|
Grayhill | Drehschalter | SP7T | Flatted Shaft | 7 | 25000 | 30 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 12 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
76P04
Switch Access Protective Cover DIP Switch
|
Bestand
13
0,6495 €
pro Stück
|
Grayhill | Schalterzubehör | Protective Cover | DIP Switch | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
M3786/35-008
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
|
Bestand
18
Von 32,4984 € bis 38,6252 €
pro Stück
|
Grayhill | Drehschalter | SP3T | Flatted Shaft | 3 | 25000(Max) | 30 | Panel Mount | Solder Lug | 600VAC | Straight | 12 | Non-Shorting | Stainless Steel | Thermoset | Gold | 1000 | 10 | Metal Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
443512-1-02N
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 1A 115VAC 28VDC
|
Bestand
3
70,4372 €
pro Stück
|
Grayhill | Drehschalter | SPDT | Flatted Shaft | 2 | 30 | Panel Mount | Solder Lug | Non-Shorting | Silver Alloy | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||
44HS30-01-1-09N
Switch Rotary SP9T 9 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Bestand
10
Von 60,1157 € bis 64,9205 €
pro Stück
|
Grayhill | Drehschalter | SP9T | Flatted Shaft | 9 | 25000 | 30 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 12 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
57HS22-02-2-03N
Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.25A 30VDC
|
Bestand
1
118,7738 €
pro Stück
|
Grayhill | Drehschalter | DP3T | Flatted Shaft | 3 | 10000 | 22.5 | Panel Mount | Solder Lug | 500VAC | 9.5(Round) | Straight | 26 | Non-Shorting | Stainless Steel | Diallyl | Gold | 1000 | 50 | Silver Alloy | No | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
34A4P11B3M2RT
Switch Toggle ON None ON 4PDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
|
Bestand
98
Von 12,7197 € bis 13,4739 €
pro Stück
|
Grayhill | Kippschalter | 4PDT | Round Lever | ON None ON | 40000 | PC Mount with Threads | PC Pins | 1000Vrms | 6.35(Round) | Straight | 12 | Brass | 4.7 | Stainless Steel | Gold/Nickel | 1000 | 10 | Copper Alloy | No | No | No | No | No | EAR99 | No |