Grayhill Mechanische Schalter
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Illumination Type | Switch Function | Pole Throw Configuration | Actuator Style | Switch Type | Switch Configuration | Number of Positions | Key Style | Maximum Power Rating - (VA) | Maximum AC Voltage Rating - (V) | Electrical Life - (Cycles) | Angle of Throw - (°) | Maximum Current Rating - (A) | Mechanical Life - (Cycles) | Maximum DC Voltage Rating - (V) | Mounting | Termination Style | Operating Force - (N) | Dielectric Strength | Panel Cutout Dimensions - (mm) | Body Orientation | Number of Terminals | Contact Style | Actuator Material | Terminal Pitch - (mm) | Minimum Operating Temperature - (°C) | IP Rating | Housing Material | Maximum Operating Temperature - (°C) | Base Material | Total Travel - (mm) | Contact Plating | Bounce Time - (ms) | Housing Color | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
94HEB16WT
Switch DIP N.O./N.C. SP16T 16 Knob 0.03A 30VDC Gull Wing 10000Cycles 2.54mm SMD Tube
|
Bestand
19
6,5675 €
pro Stück
|
Grayhill | DIP-Schalter | Rotary DIP Switch | SP16T | Knob | N.O./N.C. | 16 | 10000 | 10000 | Surface Mount | Gull Wing | 250Vrms | Straight | 6 | Plastic | 2.54 | Gold/Nickel | Tube | 5000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
34ASP12B3M2QT
Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
|
Bestand
110
Von 3,932 € bis 5,1947 €
pro Stück
|
Grayhill | Kippschalter | SPDT | Round Lever | ON None ON | 40000 | PC Mount with Threads | PC Pins | 1000Vrms | 6.35(Round) | Straight | 3 | Brass | 4.7 | Stainless Steel | Silver | 1000 | 10 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
71BS30-02-2-04S
Switch Rotary DP4T 4 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
|
Bestand
10
31,2273 €
pro Stück
|
Grayhill | Drehschalter | DP4T | Flatted Shaft | 4 | 25000(Max) | 30 | Panel Mount | Solder Lug | 500VAC | Straight | 12 | Shorting | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
78RB03T
Switch DIP OFF ON SPST 3 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
Bestand
61
Von 2,7287 € bis 3,6185 €
pro Stück
|
Grayhill | DIP-Schalter | DIP Switch | SPST | Recessed Slide | OFF ON | 3 | 2000 | 2000 | Through Hole | PC Pins | 500Vrms | Straight | 6 | 2.54 | Gold/Nickel Barrier | Tube | 5000 | <=30 | Copper Alloy | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
M3786/13-0096
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
|
Bestand
3
119,6297 €
pro Stück
|
Grayhill | Drehschalter | SP6T | Flatted Shaft | 6 | 10000 | 30 | 50000 | Panel Mount | Solder Lug | 500VAC | Straight | 12 | Non-Shorting | Stainless Steel | Melamine | Gold | 1000 | 50 | Silver Alloy | No | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
44A30-06-4-02N
Switch Rotary 4PDT 2 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Bestand
7
Von 115,113 € bis 119,545 €
pro Stück
|
Grayhill | Drehschalter | 4PDT | Flatted Shaft | 2 | 25000 | 30 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 12 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
94HCB10RAT
Switch DIP N.O./N.C. SP10T 10 Knob 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
|
Bestand
18
4,3574 €
pro Stück
|
Grayhill | DIP-Schalter | Rotary DIP Switch | SP10T | Knob | N.O./N.C. | 10 | 10000 | 10000 | Through Hole | PC Pins | 250Vrms | Right Angle | 6 | Plastic | 2.54 | Gold/Nickel | Tube | 5000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
71BDF36-02-2-AJN
Switch Rotary DP5T 5 Flatted Shaft PC Pins 0.3A 115VAC 30VDC
|
Bestand
16
Von 43,9046 € bis 55,4973 €
pro Stück
|
Grayhill | Drehschalter | DP5T | Flatted Shaft | 5 | 25000(Max) | 36 | Panel Mount/Through Hole | PC Pins | 500VAC | Right Angle | 10 | Non-Shorting | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
30-05-01-502-07
Switch Push Button N.O. SPST Round Button 1A 220VAC Momentary Panel Mount/Through Hole PC Turret
|
Bestand
32
Von 24,2615 € bis 26,2106 €
pro Stück
|
Grayhill | Druckknopfschalter | Momentary | SPST | Round Button | N.O. | 1000000 | Panel Mount/Through Hole | PC Turret | 1000VAC | Straight | 2 | Acrylonitrile Butadiene Styrene | Phenolic | 1000 | <=25 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
76RSD02ST
Switch DIP OFF ON DPDT 2 Recessed Rocker 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
Bestand
57
7,0251 €
pro Stück
|
Grayhill | DIP-Schalter | DIP Switch | DPDT | Recessed Rocker | OFF ON | 2 | 2000 | 2000 | Through Hole | PC Pins | 500Vrms | Straight | 12 | 2.54 | Gold/Nickel Barrier | Tube | 5000 | <=30 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
51DP30-01-2-AJN
Switch Rotary DP6T 6 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
|
Bestand
69
Von 21,4312 € bis 23,1514 €
pro Stück
|
Grayhill | Drehschalter | DP6T | Flatted Shaft | 6 | 25000(Max) | 30 | Panel Mount/Through Hole | PC Pins | 600VAC | Straight | 12 | Non-Shorting | Stainless Steel | Thermoset | Gold | 1000 | 10 | Metal Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
M3786/4-5975
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 5A 115VAC 28VDC
|
Bestand
3
149,0096 €
pro Stück
|
Grayhill | Drehschalter | SP8T | Flatted Shaft | 8 | 25000 | 45 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 8 | Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
M3786/4-5906
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 5A 115VAC 28VDC
|
Bestand
3
158,238 €
pro Stück
|
Grayhill | Drehschalter | SP3T | Flatted Shaft | 3 | 25000 | 45 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 8 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
05004-03N
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 10A 220VAC 115VDC
|
Bestand
1
1.169,8154 €
pro Stück
|
Grayhill | Drehschalter | SP3T | Flatted Shaft | 3 | 25000 | 36 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 8 | Non-Shorting | Stainless Steel | Melamine | Silver | 50000 | 10 | Phosphor Bronze | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
50AT36-01-1-10N
Switch Rotary SP10T 10 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
|
Bestand
25
Von 16,0077 € bis 21,1854 €
pro Stück
|
Grayhill | Drehschalter | SP10T | Flatted Shaft | 10 | 25000(Max) | 36 | Panel Mount | Solder Lug | 600VAC | Straight | 10 | Non-Shorting | Stainless Steel | Thermoset | Gold | 1000 | 10 | Metal Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
44H30-08-1-12N
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Bestand
1
207,3627 €
pro Stück
|
Grayhill | Drehschalter | SP12T | Flatted Shaft | 12 | 25000 | 30 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 12 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
78B04ST
Switch DIP OFF ON SPST 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
Bestand
358
51,1416 €
pro Stück
|
Grayhill | DIP-Schalter | DIP Switch | SPST | Raised Slide | OFF ON | 4 | 2000 | 2000 | Through Hole | PC Pins | 500Vrms | Straight | 8 | 2.54 | Gold/Nickel Barrier | Tube | 5000 | <=30 | Copper Alloy | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
30-6-E
Switch Push Button N.C. SPST Round Button 1A Momentary Panel Mount PC Turret
|
Bestand
42
Von 10,0927 € bis 13,3638 €
pro Stück
|
Grayhill | Druckknopfschalter | Momentary | SPST | Round Button | N.C. | Panel Mount | PC Turret | 1000VAC | Straight | 2 | 1000 | 25 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
95C04A5GWRT
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 3.14N SMD T/R
|
Bestand
32.400
Von 0,2025 € bis 0,2796 €
pro Stück
|
Grayhill | Tastschalter | Non Washable | SPST | Rectangular Button | N.O. | 50000 | Surface Mount | Gull Wing | 250VAC|250VDC | Straight | 2 | 5.4 | Nylon Thermoplastic | Silver | Tape and Reel | 100 | 100 | Stainless Steel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
50SP36-01-1-04N
Switch Rotary SP4T 4 Flatted Shaft PC Pins 0.2A 220VAC 28VDC
|
Bestand
12
18,0415 €
pro Stück
|
Grayhill | Drehschalter | SP4T | Flatted Shaft | 4 | 25000(Max) | 36 | Panel Mount/Through Hole | PC Pins | 600VAC | Straight | 10 | Non-Shorting | Stainless Steel | Thermoset | Gold | 1000 | 10 | Metal Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
97R08ST
Switch DIP ON OFF SPST 8 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD Tube
|
Bestand
36
3,1693 €
pro Stück
|
Grayhill | DIP-Schalter | Half Pitch DIP Switch | SPST | Recessed Slide | ON OFF | 8 | 1000 | Surface Mount | Gull Wing | 300VAC | Straight | 16 | Nylon Thermoplastic | 1.27 | Gold/Nickel | Tube | 100 | 100 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
M3786/35-048
Switch Rotary SP7T 7 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
|
Bestand
23
Von 32,9306 € bis 41,6335 €
pro Stück
|
Grayhill | Drehschalter | SP7T | Flatted Shaft | 7 | 25000(Max) | 30 | Panel Mount | Solder Lug | 600VAC | Straight | 12 | Shorting | Stainless Steel | Thermoset | Gold | 1000 | 10 | Metal Alloy | No | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
44MS45-04-1-08N
Switch Rotary SP8T 8 Flatted Shaft Solder Lug 5A 115VAC 28VDC
|
Bestand
6
Von 116,8078 € bis 121,2991 €
pro Stück
|
Grayhill | Drehschalter | SP8T | Flatted Shaft | 8 | 25000 | 45 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 8 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
30-16 BLK
Switch Push Button N.O. SPST Round Button 1A 220VAC Solder Lug Panel Mount
|
Bestand
17
Von 23,8463 € bis 28,3545 €
pro Stück
|
Grayhill | Druckknopfschalter | SPST | Round Button | N.O. | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 2 | Polyester | 4.7 | Thermoset Plastic | 1000 | 25 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
M3786/13-0049
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
|
Bestand
8
Von 78,6656 € bis 81,6994 €
pro Stück
|
Grayhill | Drehschalter | SP4T | Flatted Shaft | 4 | 10000 | 30 | 50000 | Panel Mount | Solder Lug | 500VAC | Straight | 12 | Non-Shorting | Stainless Steel | Melamine | Gold | 1000 | 50 | Silver Alloy | No | Yes | No | No | No | EAR99 | No |