Grayhill Mechanische Schalter
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Illumination Type | Switch Function | Pole Throw Configuration | Actuator Style | Switch Type | Switch Configuration | Number of Positions | Key Style | Maximum Power Rating - (VA) | Maximum AC Voltage Rating - (V) | Electrical Life - (Cycles) | Angle of Throw - (°) | Maximum Current Rating - (A) | Mechanical Life - (Cycles) | Maximum DC Voltage Rating - (V) | Mounting | Termination Style | Operating Force - (N) | Dielectric Strength | Panel Cutout Dimensions - (mm) | Body Orientation | Number of Terminals | Contact Style | Actuator Material | Terminal Pitch - (mm) | Minimum Operating Temperature - (°C) | IP Rating | Housing Material | Maximum Operating Temperature - (°C) | Base Material | Total Travel - (mm) | Contact Plating | Bounce Time - (ms) | Housing Color | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24878-10S
Switch Rotary SP10T 10 Flatted Shaft PC Pins 1A 220VAC 115VDC
|
Bestand
384
Von 34,1303 € bis 49,3318 €
pro Stück
|
Grayhill | Drehschalter | SP10T | Flatted Shaft | 10 | 36 | 100000 | Panel Mount/Through Hole | PC Pins | 1000VAC | Straight | 10 | Shorting | Stainless Steel | Melamine | Silver | 50000 | 10 | Phosphor Bronze | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
44M30-01-2-06N
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Bestand
8
Von 74,9681 € bis 94,773 €
pro Stück
|
Grayhill | Drehschalter | DP6T | Flatted Shaft | 6 | 25000 | 30 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 12 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
M3786/4-5277
Switch Rotary 4P3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Bestand
9
Von 181,8508 € bis 192,5433 €
pro Stück
|
Grayhill | Drehschalter | 4P3T | Flatted Shaft | 3 | 25000 | 30 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 12 | Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
34ASP28T7M1QT
Switch Toggle ON None (ON) SPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
|
Bestand
60
Von 5,5996 € bis 6,656 €
pro Stück
|
Grayhill | Kippschalter | SPDT | Round Lever | ON None (ON) | 40000 | Panel Mount with Threads | Solder Lug | 1000Vrms | 11.91(Round) | Straight | 3 | Brass | 4.7 | Stainless Steel | Silver | 1000 | 10 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
71B36-02-2-04N
Switch Rotary DP4T 4 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
|
Bestand
5
29,4582 €
pro Stück
|
Grayhill | Drehschalter | DP4T | Flatted Shaft | 4 | 25000(Max) | 36 | Panel Mount | Solder Lug | 500VAC | Straight | 10 | Non-Shorting | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
78RB08ST
Switch DIP OFF ON SPST 8 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
Bestand
5.972
Von 1,0478 € bis 3,1176 €
pro Stück
|
Grayhill | DIP-Schalter | DIP Switch | SPST | Recessed Slide | OFF ON | 8 | 2000 | 2000 | Through Hole | PC Pins | 500Vrms | Straight | 16 | 2.54 | Gold/Nickel Barrier | Tube | 5000 | <=30 | Copper Alloy | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
71MBS30-02C03N
Switch Rotary DP3T 3 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
|
Bestand
18
Von 42,1862 € bis 53,334 €
pro Stück
|
Grayhill | Drehschalter | DP3T | Flatted Shaft | 3 | 25000(Max) | 30 | Panel Mount | Solder Lug | 500VAC | Straight | 12 | Non-Shorting | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
39-501 RED
Switch Push Button N.O. SPST Round Plunger 0.15A 28VDC Momentary Thru-Hole PC Pins
|
Bestand
100
Von 7,5234 € bis 8,8632 €
pro Stück
|
Grayhill | Druckknopfschalter | Momentary | SPST | Round Plunger | N.O. | 1000000 | Through Hole | PC Pins | 1000VAC | Right Angle | 2 | Thermoplastic | Brass | Thermoplastic | 1000 | 25 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
50KM45-01-1-04N
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
|
Bestand
3
37,3338 €
pro Stück
|
Grayhill | Drehschalter | SP4T | Flatted Shaft | 4 | 25000(Max) | 45 | Panel Mount | Solder Lug | 600VAC | Straight | 8 | Non-Shorting | Stainless Steel | Thermoset | Gold | 1000 | 10 | Metal Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
44HS30-02-1-07N
Switch Rotary SP7T 7 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Bestand
3
81,0917 €
pro Stück
|
Grayhill | Drehschalter | SP7T | Flatted Shaft | 7 | 25000 | 30 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 12 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
44A90-01-1-02N
Switch Rotary SPDT 2 Flatted Shaft Solder Lug 5A 115VAC 28VDC
|
Bestand
12
Von 49,1171 € bis 64,997 €
pro Stück
|
Grayhill | Drehschalter | SPDT | Flatted Shaft | 2 | 25000 | 90 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 4 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
34ADP25B1M1GT
Switch Toggle ON None (ON) DPDT Round Lever Solder Lug Panel Mount with Threads
|
Bestand
98
Von 8,1504 € bis 10,3061 €
pro Stück
|
Grayhill | Kippschalter | DPDT | Round Lever | ON None (ON) | 40000 | Panel Mount with Threads | Solder Lug | 1000Vrms | 6.35(Round) | Straight | 6 | Brass | 4.7 | Stainless Steel | Gold/Silver | 1000 | 10 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
51KM30-01-1-03N
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
|
Bestand
7
36,6553 €
pro Stück
|
Grayhill | Drehschalter | SP3T | Flatted Shaft | 3 | 25000(Max) | 30 | Panel Mount | Solder Lug | 600VAC | Straight | 12 | Non-Shorting | Stainless Steel | Thermoset | Gold | 1000 | 10 | Metal Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
M3786/4-5099
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Bestand
7
Von 149,4038 € bis 178,467 €
pro Stück
|
Grayhill | Drehschalter | SP12T | Flatted Shaft | 12 | 25000 | 30 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 12 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
90HBW10PT
Switch DIP ON OFF SPST 10 Recessed Slide 0.1A 30VDC Gull Wing 2000Cycles 2.54mm SMD Tube
|
Bestand
9.984
Von 1,4257 € bis 4,5948 €
pro Stück
|
Grayhill | DIP-Schalter | Surface Mount DIP Switch | SPST | Recessed Slide | ON OFF | 10 | 2000 | 2000 | Surface Mount | Gull Wing | 500Vrms | Straight | 20 | 2.54 | Gold/Nickel Barrier | Tube | 5000 | 20 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
30-017-A-01
Switch Push Button N.O. SPST Square Button 1A 220VAC Panel Mount/Through Hole PC Pins
|
Bestand
25
Von 23,5752 € bis 31,2102 €
pro Stück
|
Grayhill | Druckknopfschalter | SPST | Square Button | N.O. | 200000 | Panel Mount/Through Hole | PC Pins | 1000VAC | Straight | 2 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
M3786/13-0002
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 0.25A 115VAC 28VDC
|
Bestand
4
63,6229 €
pro Stück
|
Grayhill | Drehschalter | SP3T | Flatted Shaft | 3 | 10000 | 30 | 50000 | Panel Mount | Solder Lug | 500VAC | Straight | 12 | Non-Shorting | Stainless Steel | Melamine | Gold | 1000 | 50 | Silver Alloy | No | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
46-150 RED
Switch Push Button N.O./N.C. SPDT Round Button 0.25A 220VAC Momentary Panel Mount Solder
|
Bestand
155
Von 21,0673 € bis 24,2279 €
pro Stück
|
Grayhill | Druckknopfschalter | Momentary | SPDT | Round Button | N.O./N.C. | 100000 | Panel Mount | Solder | 1000VAC | 6.75(Round) | Straight | 3 | Polyphenylene Sulfide | Phenolic | 1000 | <25 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
10-101
Switch Push Button N.C. SPST Round Plunger 1A 220VAC Momentary Panel Mount Solder Lug
|
Bestand
59
Von 12,2127 € bis 13,1918 €
pro Stück
|
Grayhill | Druckknopfschalter | Momentary | SPST | Round Plunger | N.C. | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 2 | Thermoset Plastic | Thermoset Plastic | Silver | 1000 | <=25 | Beryllium Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
M3786/20-039
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
|
Bestand
11
24,3996 €
pro Stück
|
Grayhill | Drehschalter | SP6T | Flatted Shaft | 6 | 25000(Max) | 60 | Panel Mount | Solder Lug | 600VAC | Straight | 6 | Non-Shorting | Stainless Steel | Thermoset | Gold | 1000 | 10 | Metal Alloy | No | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
34ASP52B4M6RT
Switch Toggle ON OFF (ON) SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket
|
Bestand
78
Von 6,6818 € bis 7,9443 €
pro Stück
|
Grayhill | Kippschalter | SPDT | Round Lever | ON OFF (ON) | 40000 | PC Mount with Bracket | PC Pins | 1000Vrms | Right Angle | 3 | Brass | 4.7 | Stainless Steel | Gold/Nickel | 1000 | 10 | Copper Alloy | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
M3786/4-5074G
Switch Rotary SP9T 9 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Bestand
1
132,9227 €
pro Stück
|
Grayhill | Drehschalter | SP9T | Flatted Shaft | 9 | 25000 | 30 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 12 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
30-32 RED-EW
Switch Push Button N.C. SPST Round Button 1A Momentary Panel Mount Wire Lead
|
Bestand
16
Von 25,8167 € bis 27,105 €
pro Stück
|
Grayhill | Druckknopfschalter | Momentary | SPST | Round Button | N.C. | Panel Mount | Wire Lead | 1000VAC | Straight | 2 | 1000 | 25 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
78RB12T
Switch DIP OFF ON SPST 12 Recessed Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
Bestand
59
3,8218 €
pro Stück
|
Grayhill | DIP-Schalter | DIP Switch | SPST | Recessed Slide | OFF ON | 12 | 2000 | 2000 | Through Hole | PC Pins | 500Vrms | Straight | 24 | 2.54 | Gold/Nickel Barrier | Tube | 5000 | <=30 | Copper Alloy | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
34ADP11B1M1QT
Switch Toggle ON None ON DPDT Round Lever Solder Lug 5A 250VAC 28VDC Panel Mount with Threads
|
Bestand
988
Von 4,0194 € bis 5,1101 €
pro Stück
|
Grayhill | Kippschalter | DPDT | Round Lever | ON None ON | 40000 | Panel Mount with Threads | Solder Lug | 1000Vrms | 6.35(Round) | Straight | 6 | Brass | 4.7 | Stainless Steel | Silver | 1000 | 10 | Copper Alloy | No | No | No | No | No | EAR99 | No |