Grayhill Mechanische Schalter
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Illumination Type | Switch Function | Pole Throw Configuration | Actuator Style | Switch Type | Switch Configuration | Number of Positions | Key Style | Maximum Power Rating - (VA) | Maximum AC Voltage Rating - (V) | Electrical Life - (Cycles) | Angle of Throw - (°) | Maximum Current Rating - (A) | Mechanical Life - (Cycles) | Maximum DC Voltage Rating - (V) | Mounting | Termination Style | Operating Force - (N) | Dielectric Strength | Panel Cutout Dimensions - (mm) | Body Orientation | Number of Terminals | Contact Style | Actuator Material | Terminal Pitch - (mm) | Minimum Operating Temperature - (°C) | IP Rating | Housing Material | Maximum Operating Temperature - (°C) | Base Material | Total Travel - (mm) | Contact Plating | Bounce Time - (ms) | Housing Color | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
95C06D4GWRT
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R
|
Bestand
6
0,2534 €
pro Stück
|
Grayhill | Tastschalter | Non Washable | SPST | Round Button | N.O. | 500000 | Surface Mount | Gull Wing | 250VAC|250VDC | Straight | 4 | 4.5 | Nylon Thermoplastic | Silver | Tape and Reel | 100 | 100 | Stainless Steel | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
95CW06B3RART
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R
|
Bestand
19
0,7706 €
pro Stück
|
Grayhill | Tastschalter | Washable | SPST | Round Button | N.O. | 500000 | Surface Mount | Gull Wing | 250VAC|250VDC | Right Angle | 2 | 4 | Nylon Thermoplastic | Silver | Tape and Reel | 100 | 100 | Stainless Steel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
78J04T
Switch DIP OFF ON SPDT 4 Raised Slide 0.15A 30VDC PC Pins 2000Cycles 2.54mm Thru-Hole Tube
|
Bestand
1
2,458 €
pro Stück
|
Grayhill | DIP-Schalter | DIP Switch | SPDT | Raised Slide | OFF ON | 4 | 2000 | 2000 | Through Hole | PC Pins | 500Vrms | Straight | 8 | 2.54 | Gold/Nickel Barrier | Tube | 5000 | <=30 | Copper Alloy | No | Unknown | No | No | No | No | EAR99 | Yes | No | |||||||||||||||||||||||
76P10
Switch Access Protective Cover DIP Switch
|
Bestand
4.510
Von 0,7626 € bis 0,8611 €
pro Stück
|
Grayhill | Schalterzubehör | Protective Cover | DIP Switch | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
50D90-01-1-AJN
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 0.2A 220VAC 28VDC
|
Bestand
46
Von 17,1253 € bis 18,4908 €
pro Stück
|
Grayhill | Drehschalter | SP4T | Flatted Shaft | 4 | 25000(Max) | 90 | Panel Mount | Solder Lug | 600VAC | Straight | 4 | Non-Shorting | Stainless Steel | Thermoset | Gold | 1000 | 10 | Metal Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
30C1023-1
Switch Access Decorative Mounting Nut Push Button Switch
|
Bestand
521
Von 1,0735 € bis 1,3999 €
pro Stück
|
Grayhill | Schalterzubehör | Decorative Mounting Nut | Push Button Switch | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
30-252 BLK
Switch Push Button N.C. SPST Round Button 1A 220VAC Momentary Panel Mount Solder Lug
|
Bestand
1
24,8291 €
pro Stück
|
Grayhill | Druckknopfschalter | Momentary | SPST | Round Button | N.C. | 250000 | Panel Mount | Solder Lug | 1000VAC | Straight | 2 | Polyethylene | 5.8 | Thermoset Plastic | 1000 | 25 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
14AP-L1-02-B
Switch Key N.O. SPST 0.1A 30VDC 5.84N Gull Wing 200000Cycles SMD Medical T/R
|
Bestand
161
Von 21,1361 € bis 22,2783 €
pro Stück
|
Grayhill | Schlüsseltaste | LED | SPST | Button | N.O. | 1000000 | 1000000 | Surface Mount | Gull Wing | 500VAC | Straight | 2 | High Temperature Thermoplastic | 1.5 | Gold | 5 | Tape and Reel | 10000 | 50 | Beryllium Copper | No | Yes | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
44HS30-02-1-12S
Switch Rotary SP12T 12 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Bestand
1
89,9463 €
pro Stück
|
Grayhill | Drehschalter | SP12T | Flatted Shaft | 12 | 25000 | 30 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 12 | Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
71MBS30-01-2-06N
Switch Rotary DP6T 6 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
|
Bestand
20
Von 32,1464 € bis 40,6489 €
pro Stück
|
Grayhill | Drehschalter | DP6T | Flatted Shaft | 6 | 25000(Max) | 30 | Panel Mount | Solder Lug | 500VAC | Straight | 12 | Non-Shorting | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | Unknown | Yes | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
44M30-08-1-06S
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Bestand
1
162,1146 €
pro Stück
|
Grayhill | Drehschalter | SP6T | Flatted Shaft | 6 | 25000 | 30 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 12 | Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
34ADP12B3M3QT
Switch Toggle ON None ON DPDT Round Lever Quick Conn 5A 250VAC 28VDC Panel Mount with Threads
|
Bestand
105
Von 4,9126 € bis 6,51 €
pro Stück
|
Grayhill | Kippschalter | DPDT | Round Lever | ON None ON | 40000 | Panel Mount with Threads | Quick Connect | 1000Vrms | 6.35(Round) | Straight | 6 | Brass | 4.7 | Stainless Steel | Silver | 1000 | 10 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
44M60-01-1-06N
Switch Rotary SP6T 6 Flatted Shaft Solder Lug 5A 115VAC 28VDC
|
Bestand
1
108,5144 €
pro Stück
|
Grayhill | Drehschalter | SP6T | Flatted Shaft | 6 | 25000 | 60 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 6 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
| 88M2001-2 Panel Seal Gasket |
Bestand
500
Von 1,795 € bis 2,3704 €
pro Stück
|
Grayhill | Schalterzubehör | Panel Gasket | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
71BDF30-01-1-AJN
Switch Rotary SP12T 12 Flatted Shaft PC Pins 0.3A 115VAC 30VDC
|
Bestand
5
24,2708 €
pro Stück
|
Grayhill | Drehschalter | SP12T | Flatted Shaft | 12 | 25000(Max) | 30 | Panel Mount/Through Hole | PC Pins | 500VAC | Right Angle | 12 | Non-Shorting | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
44HS30-02-2-02N
Switch Rotary DPDT 2 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Bestand
10
Von 74,0835 € bis 80,0095 €
pro Stück
|
Grayhill | Drehschalter | DPDT | Flatted Shaft | 2 | 25000 | 30 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 12 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
46-270 RED-E
Switch Push Button N.O./N.C. DPDT Round Button 0.25A 220VAC Momentary Panel Mount Solder Lug
|
Bestand
24
Von 30,0336 € bis 31,5366 €
pro Stück
|
Grayhill | Druckknopfschalter | Momentary | DPDT | Round Button | N.O./N.C. | 100000 | Panel Mount | Solder Lug | 1000VAC | 6.75(Round) | Straight | 6 | Polyphenylene Sulfide | Phenolic | 1000 | <25 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
71ESF30-05204N
Switch Rotary DP4T 4 Flatted Shaft PC Pins 0.3A 115VAC 30VDC
|
Bestand
6
58,1606 €
pro Stück
|
Grayhill | Drehschalter | DP4T | Flatted Shaft | 4 | 25000(Max) | 30 | Panel Mount/Through Hole | PC Pins | 500VAC | Right Angle | 12 | Non-Shorting | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
44A30-04-6-02N
Switch Rotary 6PDT 2 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Bestand
5
Von 119,3186 € bis 123,9134 €
pro Stück
|
Grayhill | Drehschalter | 6PDT | Flatted Shaft | 2 | 25000 | 30 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 12 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
71A30-02-4-02N
Switch Rotary 4PDT 2 Flatted Shaft Solder Lug 0.3A 115VAC 30VDC
|
Bestand
11
37,7031 €
pro Stück
|
Grayhill | Drehschalter | 4PDT | Flatted Shaft | 2 | 25000(Max) | 30 | Panel Mount | Solder Lug | 500VAC | Straight | 12 | Non-Shorting | Stainless Steel | Diallyl | 1000 | 50 | Silver Alloy/Beryllium Copper | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
34ASP12B5M2QT
Switch Toggle ON None ON SPDT Round Lever PC Pins 5A 250VAC 28VDC PC Mount with Threads
|
Bestand
235
Von 3,5728 € bis 3,8562 €
pro Stück
|
Grayhill | Kippschalter | SPDT | Round Lever | ON None ON | 40000 | PC Mount with Threads | PC Pins | 1000Vrms | 6.35(Round) | Straight | 3 | Brass | 4.7 | Stainless Steel | Silver | 1000 | 10 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
44H30-04-1-09N
Switch Rotary SP9T 9 Flatted Shaft Solder Lug 1A 115VAC 115VDC
|
Bestand
9
Von 108,6518 € bis 112,8258 €
pro Stück
|
Grayhill | Drehschalter | SP9T | Flatted Shaft | 9 | 25000 | 30 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 12 | Non-Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | Yes | No | No | No | EAR99 | No | |||||||||||||||||||||||||
94HCB16JT
Switch DIP N.O./N.C. SP16T 16 Knob 0.03A 30VDC J-Lead 10000Cycles 2.54mm SMD Tube
|
Bestand
21
4,2023 €
pro Stück
|
Grayhill | DIP-Schalter | Rotary DIP Switch | SP16T | Knob | N.O./N.C. | 16 | 10000 | 10000 | Surface Mount | J-Lead | 250Vrms | Straight | 6 | Plastic | 2.54 | Gold/Nickel | Tube | 5000 | 50 | Copper Alloy | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
44M45-01-1-04S
Switch Rotary SP4T 4 Flatted Shaft Solder Lug 5A 115VAC 28VDC
|
Bestand
4
Von 88,9243 € bis 105,706 €
pro Stück
|
Grayhill | Drehschalter | SP4T | Flatted Shaft | 4 | 25000 | 45 | 100000 | Panel Mount | Solder Lug | 1000VAC | Straight | 8 | Shorting | Stainless Steel | Melamine | 1000 | 50 | Silver Alloy | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
| 59M18-04-1-20N-C Multi-Deck Rotary Switches |
Bestand
7
Von 305,3949 € bis 316,4997 €
pro Stück
|
Grayhill | Drehschalter | SP20T | 20 | Non-Shorting | No | No | No | EAR99 | No |