HARTING Technology Group Connectors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Gender | Contact Type | Connector Type | Shell Size | Number of Contacts | Mode | Card Type | Number of Terminals | Number of Rows | Angular Function | Number of Ports | Body Material | Termination Method | Category Number | Cable Diameter - (mm) | Body Plating | Terminal Pitch - (mm) | Plating | Impedance - (Ohm) | Fiber Cable Type | Coupling | Body Orientation | Polarization Type | Maximum Current Rating - (A) | Maximum Contact Resistance - (mOhm) | Contact Gender | Mounting Styles | Maximum Voltage Rating | Maximum Data Rate | IP Rating | Integrated Magnetics | Housing Color | Mating Length - (mm) | Wire Size - (AWG) | Packaging | Contact Plating | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
09663117502
Conn D-Sub F 25 POS 1.38mm Solder ST Thru-Hole 25 Terminal 1 Port
|
|
HARTING | Steckverbinder, D-Sub | D-Sub | RCP | B | 25 | 25 | 2 | 1 | Solder | 1.38 | Straight | 10 | F | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
73101000035
Conn Module M/F RA
|
|
HARTING | Steckverbinder, andere | Module | M/F | Right Angle | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||
09562515500
Conn D-Sub SKT 26 POS 1.14mm Solder ST Thru-Hole 26 Terminal 1 Port
|
Von 4,665 € bis 4,7119 €
pro Stück
|
HARTING | Steckverbinder, D-Sub | D-Sub | RCP | A | 26 | 26 | 3 | 1 | Solder | 1.14 | Straight | 20 | SKT | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
09661116501
Conn D-Sub F 9 POS 1.37mm Solder ST Thru-Hole 9 Terminal 1 Port
|
Von 3,848 € bis 3,887 €
pro Stück
|
HARTING | Steckverbinder, D-Sub | D-Sub | RCP | E | 9 | 9 | 2 | 1 | Solder | 1.37 | Straight | 10 | F | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
| 09195107822 SEK mezz Fe 10P THT 4.5mm PL3 |
|
HARTING | Steckverbinderleisten und Leiterplattenbuchsen | SKT | 10 | 2 | Solder | 2.54 | Straight | 20 | Black | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
09670090437
Shell Housing 180° E Shell Size Metallised Thermoplastic Screw Lock
|
Von 16,0535 € bis 16,1837 €
pro Stück
|
HARTING | Schrumpfbalgenadapter | Backshells | Connector Rectangular | E | 180° | Thermoplastic | Metallised | Screw Lock | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
17021252201
Conn Hard Metric M 125 POS 2mm Press Fit ST Thru-Hole Tube
|
Von 3,9478 € bis 4,3837 €
pro Stück
|
HARTING | Steckverbinder, Mutterplatine | Hard Metric | M | 125 | 5 | Press Fit | 2 | Straight | 20 | Beige | Tube | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
09662236801
Conn D-Sub M 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port
|
|
HARTING | Steckverbinder, D-Sub | D-Sub | PL | A | 15 | 15 | 2 | 1 | Solder | 1.37 | Right Angle | M | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||
14020425402000
Connector PCB terminal block Horizontal Screw termination Rated current 60 A Contacts 4 Copper alloy Tin plated PA / PPA Black
|
|
HARTING | Steckverbinder, Klemmenblöcke | 4 | Black | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
09551556622741
Conn D-Sub F 9 POS 1.37mm Solder ST SMD 9 Terminal 1 Port Reel
|
|
HARTING | Steckverbinder, D-Sub | D-Sub | RCP | E | 9 | 9 | 2 | 1 | Solder | 1.37 | Straight | F | Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
09120009969
Connector Accessories Seal
|
|
HARTING | Steckverbinderzubehör | Seal | Connector Rectangular | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
09110006220
Contact SKT Crimp ST Cable Mount 4AWG
|
Von 13,9871 € bis 14,4472 €
pro Stück
|
HARTING | Steckverbinder, Kontakt | SKT | Turned Signal | Connector Rectangular | Crimp | Straight | 0.3 | 4 | Silver | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
02050000003
Conn DIN 41612 F 160 POS 2.54mm Solder ST Cable Mount
|
Von 10,3518 € bis 10,7399 €
pro Stück
|
HARTING | Steckverbinder, Mutterplatine | DIN 41612 | F | 160 | 5 | Solder | 2.54 | Straight | 20 | Pebble Gray | Unknown | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
19431240298
Surface Mount Housing 90° 24B Shell Size Glass Filled Nylon/Glass Filled Polyamide Single Lock Han-Eco®
|
|
HARTING | Schrumpfbalgenadapter | Backshells | Connector Rectangular | 24B | 90° | Glass Filled Nylon/Glass Filled Polyamide | Single Lock | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
14310716102000
Conn Terminal Block F 7 POS 5mm Push-In Spring ST Cable Mount 12A
|
|
HARTING | Steckverbinder, Klemmenblöcke | Terminal Block | F | 7 | 1 | Push-In Spring | 5 | Straight | Green | 12-30 | Tin | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
| 09693009247 D SUB 5W5 FE-unloaded on a Floating Plat |
|
HARTING | Steckverbinder, D-Sub | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||
19397240448
Hood 180° 24B Shell Size Powder Die Cast Aluminum Screw Lock Han®
|
|
HARTING | Schrumpfbalgenadapter | Backshells | Connector Rectangular | 24B | 180° | Die Cast Aluminum | Powder | Screw Lock | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
2090000012
Conn DIN 41612 RCP 160 POS 2.54mm ST Panel Mount
|
|
HARTING | Steckverbinder, Mutterplatine | DIN 41612 | RCP | 160 | 5 | 2.54 | Straight | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
21011009023
Contact SKT Crimp ST Cable Mount 24-28AWG
|
Von 1,208 € bis 1,2201 €
pro Stück
|
HARTING | Steckverbinder, Kontakt | SKT | Crimp | Straight | 24-28 | Gold Over Nickel | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||||
09400035412
Connector Accessories Protection Cover Black
|
|
HARTING | Steckverbinderzubehör | Protection Cover | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
09185305914
Conn Shrouded Header (4 Sides) HDR 30 POS 2.54mm Solder ST Top Entry Thru-Hole
|
|
HARTING | Steckverbinderleisten und Leiterplattenbuchsen | Shrouded Header (4 Sides) | HDR | 30 | 2 | Solder | 2.54 | Straight | Center Slot | 20 | Gray | 6.1 | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
| 09330006463 Han E Thermo Type K- FC-CRT-0,14-0,5 mm |
Von 13,9871 € bis 14,2823 €
pro Stück
|
HARTING | Steckverbinder, Kontakt | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
09332242648
Conn Rectangular M 24 POS Cage Clamp ST Panel Mount
|
Von 140,7478 € bis 145,0542 €
pro Stück
|
HARTING | Steckverbinder, rechteckig | Rectangular | PL | 24 | 2 | Cage Clamp | Straight | 3 | M | Gold | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
09794966801
Har-Bus R Lm Female Connector With Clip Solder 96Pol
|
Von 3,7412 € bis 6,114 €
pro Stück
|
HARTING | Steckverbinder, Mutterplatine | 96 | Solder | 20 | Pebble Gray | Noble Metal Over Nickel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
09670029019
Connector Accessories Locking Screw Straight
|
|
HARTING | Steckverbinderzubehör | Locking Screw | Connector D-Subminiature | Straight | No | No | No | No | No | EAR99 | No |