Honeywell Resistors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Resistance Value - (Ohm) | Tolerance | Power Rating - (W) | Technology | Temperature Coefficient - (ppm/°C) | Linear or Logarithmic | Termination Style | Fail Safe Fusible Resistor | Case Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Number of Elements | Package Shape | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
343P2K
Res Cermet Trimmer 2K Ohm 10% 0.75W(3/4W) 20(Elec)Turn 2.54mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Trimmer | 2K | 10% | Cermet | ±100 | Lin | Pin | 2.54 | 20(Elec) | 1 | 20.57 | 6.35 | 4.83 | No | No | No | No | No | EAR99 | No | |||||||
| 620014003850032 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
392C2500
Res Conductive Plastic POT 500 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 32.54mm) Pin Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 500 | 10% | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 32.54 | 13.08 | No | No | No | No | EAR99 | No | ||||||||||
392JB250
Res Conductive Plastic POT 250 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 250 | 10% | Conductive Plastic | Lin | Pin | 3.18 | 1(Mech)|1(Elec) | 1 | 34.53 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||||
| 380102627660003 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
73JB5K
Res Wirewound POT 5K Ohm 5% 2W 10(Mech)Turn 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 5K | 5% | Wirewound | Lin | Solder Lug | 6.35 | 10(Mech) | 1 | 39.67 | 26.99 | 22.23 | No | Unknown | No | No | No | No | EAR99 | No | |||||||
| GA2T044S103UA-B Industrial Motion Potentiometers |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||
392JB10K
Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 10K | 10% | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 34.53 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||||
73JA500
Res Wirewound POT 500 Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 500 | 5% | Wirewound | Lin | Solder Lug | 6.35 | 10(Mech) | 1 | 39.67 | 26.99 | 22.23 | No | No | No | No | No | EAR99 | No | ||||||||
| 485024002660003 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
| 640021004201385 Potentiometer Product |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
392C21MEG
Res Conductive Plastic POT 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 32.54mm) J-Hook Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 1M | 10% | Conductive Plastic | Lin | J-Hook | 3.18 | 1(Elec)|1(Mech) | 1 | 32.54 | 13.08 | No | No | No | EAR99 | No | |||||||||||
VC5E20
Res Wirewound 20 Ohm 5% 5W ±150ppm/°C Vitreous Enamel AXL
|
|
Honeywell | Widerstand, fest, Einzeldurchsteckloch | 20 | 5% | Wirewound | ±150 | Axial | No | Vitreous Enamel | Cylindrical | 25.4 | 7.01 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
392C35K
Res Conductive Plastic POT 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (13.08 X 38.89mm) Pin Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 5K | 10% | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 38.89 | 13.08 | No | No | No | No | EAR99 | No | ||||||||||
574SX1M48S503SD
Res Conductive Plastic POT 50K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (25.25 X 21.08 X 28.27mm) Pin Panel Mount/Bracket Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 50K | 20% | Conductive Plastic | Lin | Pin | 6.35 | 1(Elec)|1(Mech) | 1 | 25.25 | 28.27 | 21.08 | No | No | No | No | No | EAR99 | No | ||||||||
SC3D.25
Res Wirewound 0.25 Ohm 1% 3W ±650ppm/°C Silicone AXL
|
|
Honeywell | Widerstand, fest, Einzeldurchsteckloch | 250m | 1% | Wirewound | ±650 | Axial | No | Silicone | Cylindrical | 15.1 | 5.54 | No | No | No | No | No | EAR99 | No | ||||||||||
| 485010074850030 Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
JA1N056S503UA
Res POT 50K Ohm 10% 2.25W 1(Elec)/1(Mech)Turns 6.35mm (38.1 X 29.36 X 36.91mm) Solder Lug Panel Mount
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 50K | 10% | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 38.1 | 36.91 | 29.36 | No | No | No | No | No | EAR99 | No | |||||||||
392JB50K
Res Conductive Plastic POT 50K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 34.53mm) Pin Panel Mount/Through Hole
|
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 50K | 10% | Conductive Plastic | Lin | Pin | 3.18 | 1(Elec)|1(Mech) | 1 | 34.53 | 12.7 | No | No | No | No | No | EAR99 | No | |||||||||
| TGX056DAB-ASB Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
| RA30NASD102A Res Wirewound POT 1K Ohm 10% 4W 1(Elec)/1(Mech)Turn 6.35mm (42.07 X 42.86 X 66.68mm) Solder Lug Panel Mount |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 1K | 10% | Wirewound | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 42.07 | 66.68 | 42.86 | No | No | No | No | EAR99 | No | |||||||||
| 53C1100KRZ Res Conductive Plastic POT 100K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.1 X 27.79 X 36.12mm) Solder Lug Panel Mount |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Potentiometer | 100K | 10% | Conductive Plastic | Log | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | 65.1 | 36.12 | 27.79 | No | No | No | EAR99 | No | ||||||||||
| 116FL1-431 Precision Potentiometer |
3.747,1361 €
pro Stück
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
| V38810KZ Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
| VS3885K Industrial Potentiometer |
|
Honeywell | Widerstandstrimmern, Potenziometern und Regelwiderstande | Unknown | Unknown | Unknown | EAR99 | No |