Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Power Rating - (W) | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MIN02-002CC150J-F
Cap Mica 15pF 300V 5% (7.92 X 10.16mm) 200°C Medical Bulk
|
Bestand
3
0,802 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 15pF | 5% | 300VDC | Gull Wing | 7.92 X 10.16 | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
DME4P33K-F
Cap Film 0.33uF 400V PET 10%( 18.5 X 7.5 X 14.9mm) Radial 15mm 125°C
|
Bestand
100
Von 1,0702 € bis 1,1576 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Capacitor | 0.33uF | 10% | 400VDC|200VAC | PET | Wound | 15 | 2 | Radial | 18.5 X 7.5 X 14.9 | Mini Dipped | 14.9(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
940C6W2K-F
Cap Film 2uF 600V PP 10%( 23.5 X 46mm) Axial 0.005 Ohm 105°C
|
Bestand
6
8,6394 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 2uF | 10% | 600VDC|275VAC | 0.005 | PP | 2 | Axial | 23.5 X 46 | High Pulse Current|Low Inductance|Self Healing | 23.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
MMP6P47K-F
Cap Film 0.47uF 630V PET 10%( 35 X 12 X 17.5mm) Axial 125°C
|
Bestand
1
0,4842 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.47uF | 10% | 250VAC|630VDC | PET | 2 | Axial | 35 X 12 X 17.5 | Non Inductive Wound | 17.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
CD19FD362FO3F
Cap Mica 0.0036uF 500V 1% (17.3 X 7.6 X 14.2mm) Radial 8.7mm 125°C
|
Bestand
4
1,007 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0036uF | 1% | 500VDC | 8.7 | Radial | 17.3 X 7.6 X 14.2 | 14.2(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
WMF4P33K-F
Cap Film 0.33uF 400V PET 10%( 15.9 X 41.3mm) Axial 125°C
|
Bestand
1.979
2,7334 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.33uF | 10% | 400VDC | PET | Axial | 15.9 X 41.3 | 15.9(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
WMC08D22K-F
Cap Film 0.0022uF 80V PET 10% (4.7 X 10.3mm) Axial 125°C T/R
|
Bestand
1
0,187 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.0022uF | 10% | 50VAC|80VDC | PET | Axial | 4.7 X 10.3 | 4.7(Max) | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
940C20P47K-F
Cap Film 0.47uF 2000V PP 10%( 32 X 46mm) Axial 0.006 Ohm 105°C
|
Bestand
298
Von 7,8746 € bis 8,493 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.47uF | 10% | 2000VDC|500VAC | 0.006 | PP | 2 | Axial | 32 X 46 | Self Healing|High Pulse Current|Low Inductance | 32(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
381LX471M450A052
Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.353 Ohm 1.7A 3000h 105°C
|
Bestand
1.042
1,142 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 450VDC | Low | 0.353 | 1.7 | 1379.67@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 35 X 50 | 50 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
381LR681M200J032
Cap Aluminum Lytic 680uF 200V 20% (25 X 35mm) Snap-In 10mm 0.293 Ohm 1.72A 3000h 105°C
|
Bestand
2.214
Von 1,2361 € bis 1,311 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 200VDC | Extreme Low | 0.293 | 1.72 | 4000@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 25 X 35 | 35 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
AFK477M16F24T-F
Cap Aluminum Lytic 470uF 16V 20% (8 X 10.2mm) SMD 0.16 Ohm 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
39
0,4603 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 16VDC | Low | 0.16 | 0.6 | 75.2@2Min | Cylindrical | 2000 | 2 | 0.16 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
AVE106M16A12T-F
Cap Aluminum Lytic 10uF 16V 20% (3 X 5.3mm) SMD 33.16 Ohm 0.014A 2000h 85°C T/R
|
Bestand
2
0,0293 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 16VDC | Low | 33.16 | 0.014 | 3@2Min | Cylindrical | 2000 | 2 | 0.2 | A | 3 X 5.3 | 5.3 | 3 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
CD15FD221JO3F
Cap Mica 220pF 500V 5% (11.7 X 5.1 X 9.7mm) Radial 5.9mm 125°C T/R
|
Bestand
1
2,3162 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 220pF | 5% | 500VDC | No | 5.9 | Radial | 11.7 X 5.1 X 9.7 | Stable Capacitance Over Wide Temperature Range | 9.7(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
DME10P22K-F
Cap Film 0.22uF 1000V PET 10%( 26 X 12 X 23mm) Radial 22.5mm 125°C
|
Bestand
1
0,1152 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Capacitor | 0.22uF | 10% | 1000VDC|250VAC | PET | Wound | 22.5 | 2 | Radial | 26 X 12 X 23 | Mini Dipped | 23(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
DME10S1K-F
Cap Film 0.01uF 1000V PET 10%( 15.5 X 6 X 11mm) Radial 12.5mm 125°C
|
Bestand
500
0,4022 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Capacitor | 0.01uF | 10% | 1000VDC|250VAC | PET | Wound | 12.5 | 2 | Radial | 15.5 X 6 X 11 | Low Cost|Small Size | 11(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
DME2P33K-F
Cap Film 0.33uF 250V PET 10%( 12.5 X 7 X 12mm) Radial 10mm 125°C
|
Bestand
1.500
Von 0,6969 € bis 0,8624 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Capacitor | 0.33uF | 10% | 250VDC|160VAC | PET | Wound | 10 | 2 | Radial | 12.5 X 7 X 12 | Mini Dipped | 12(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
DME2P1K-F
Cap Film 0.1uF 250V PET 10%( 10.3 X 5.8 X 8.8mm) Radial 7.5mm 125°C
|
Bestand
1
0,106 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Capacitor | 0.1uF | 10% | 250VDC|160VAC | PET | Wound | 7.5 | 2 | Radial | 10.3 X 5.8 X 8.8 | Mini Dipped | 8.8(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
SEK471M050ST
Cap Aluminum Lytic 470uF 50V 20% (13 X 21mm) Radial 5mm 0.34 Ohm 0.73A 2000h 105°C
|
Bestand
82
Von 2,7988 € bis 3,0862 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 50VDC | Standard | 0.34 | 0.73 | 3@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 12 | Radial | 13 X 21 | 21(Max) | 13(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
SK010M063ST
Cap Aluminum Lytic 1uF 63V 20% (5 X 11mm) Radial 2mm 119.43 Ohm 0.01A 2000h 85°C Standard
|
Bestand
1.630
0,1064 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1uF | 20% | 63VDC | Standard | 119.43 | 0.01 | 3@2Min | Aluminum Cylindrical Can | 2000 | 2 | 2 | 10 | Radial | 5 X 11 | 11 | 5 | Polar | Standard | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
| 125565-11 Cap Accessories Stock Bracket Zinc |
Bestand
1
0,44 €
pro Stück
|
Illinois Capacitor | Kondensator-Zubehör | Stock Bracket | Capacitor Aluminum Electrolytic | Zinc | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
|
Meist Gesucht
150333J250BB
Cap Film 0.033uF 250V PET 5% (6 X 16.5mm) Axial 125°C
|
Bestand
1
0,0597 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.033uF | 5% | 250VDC | PET | 2 | Axial | 6 X 16.5 | 6(Max) | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
150224J400FE
Cap Film 0.22uF 400V PET 5% (8.5 X 28mm) Axial 125°C Bulk
|
Bestand
1
0,2032 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.22uF | 5% | 400VDC|200VAC | PET | Axial | 8.5 X 28 | 8.5(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
150224J630LE
Cap Film 0.22uF 630V PET 5% (11.5 X 28mm) Axial 125°C Bulk
|
Bestand
101
1,5174 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.22uF | 5% | 630VDC|220VAC | PET | Axial | 11.5 X 28 | 11.5(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
168102J100A-F
Cap Film 0.001uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125°C Bulk
|
Bestand
1.147
Von 0,4245 € bis 0,5521 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.001uF | 5% | 100VDC|63VAC | PET | Wound | 5 | 2 | Radial | 7.2 X 2.5 X 6.5 | Low Leakage Current|Non Inductive Wound|Non Polar | 6.5(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
381LR681M200K022
Cap Aluminum Lytic 680uF 200V 20% (30 X 30mm) Snap-In 10mm 0.219 Ohm 2.42A 3000h 105°C
|
Bestand
113
Von 0,9747 € bis 0,9765 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 200VDC | Extreme Low | 0.219 | 2.42 | 4000@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 30 X 30 | 30 | 30 | Polar | No | No | No | No | No | No | EAR99 | No |