Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SEK331M016ST
Cap Aluminum Lytic 330uF 16V 20% (8 X 11mm) Radial 3.5mm 0.72 Ohm 0.285A 2000h 105°C
|
Bestand
395
Von 1,2471 € bis 1,4249 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 16VDC | 20% | 0.72 | Standard | Aluminum Cylindrical Can | 0.285 | 3@2Min | 3.5 | 18 | Radial | 2000 | 2 | 8 X 11 | 11(Max) | 8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
SEK331M025ST
Cap Aluminum Lytic 330uF 25V 20% (10 X 13mm) Radial 5mm 0.64 Ohm 0.355A 2000h 105°C
|
Bestand
180
Von 0,6617 € bis 0,6953 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 25VDC | 20% | 0.64 | Standard | Aluminum Cylindrical Can | 0.355 | 3@2Min | 5 | 16 | Radial | 2000 | 2 | 10 X 13 | 13(Max) | 10(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
SEK3R3M200ST
Cap Aluminum Lytic 3.3uF 200V 20% (6.3 X 11.5mm) Radial 2.5mm 60.32 Ohm 0.036A 2000h 105°C
|
Bestand
10.750
0,1494 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3.3uF | 200VDC | 20% | 60.32 | Standard | Aluminum Cylindrical Can | 0.036 | 10@3Min | 2.5 | 15 | Radial | 2000 | 2 | 6.3 X 11.5 | 11.5(Max) | 6.3(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
SEK470M050ST
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11.5mm) Radial 2.5mm 3.39 Ohm 0.125A 2000h 105°C
|
Bestand
1.300
Von 0,2171 € bis 0,2658 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 47uF | 50VDC | 20% | 3.39 | Standard | Aluminum Cylindrical Can | 0.125 | 23.5@2Min | 2.5 | 12 | Radial | 2000 | High CV | 2 | 0.55 | 6.3 X 11.5 | 11.5(Max) | 6.3(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
SFP37T30K284B-F
Cap Film 30uF 370VAC PP 10% (47.5 X 72.14mm) Bracket Mount Aluminum Cylindrical Can 70°C
|
Bestand
34
Von 23,092 € bis 29,8766 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Motor Run | 30uF | 370VAC | 10% | Aluminum Cylindrical Can | Dual Quick Connect | PP | 2 | 47.5 X 72.14 | 72.14 | 47.5 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
380LX682M050K022
Cap Aluminum Lytic 6800uF 50V 20% (30 X 30mm) Snap-In 10mm 0.05 Ohm 3.9A 3000h 85°C
|
Bestand
1.090
Von 3,1714 € bis 3,3273 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 6800uF | 50VDC | 20% | 0.05 | Standard | Aluminum Cylindrical Can | 3.9 | 10 | Snap-In | 3000 | 2 | 30 X 30 | 30 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
103MPR400K
Metalized polyester film capacitors
|
Bestand
7.104
0,1307 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.01uF | 220VAC|400VDC | 10% | 10 | 0.1 | Radial | -200±100 | PP | 2 | 15 X 5 X 9 | 9(Max) | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
105MWR400K
Cap Film 1uF 400V PET 10%( 14.5 X 34mm) Axial 105°C
|
Bestand
76
0,9951 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 1uF | 400VDC|200VAC | 10% | Wound | Axial | PET | 2 | 14.5 X 34 | 14.5(Max) | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
106BPS050M
Aluminum Electrolytic capacitors
|
Bestand
1.437
0,062 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | 50VDC | 20% | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
106AXZ035M
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.4mm) SMD 19.89 Ohm 0.15A 2000h 105°C
|
Bestand
24.000
Von 0,0867 € bis 0,1274 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10uF | 35VDC | 20% | 19.89 | Very Low | Cylindrical | 0.15 | 3.5@2Min | 0.12 | 2000 | 2 | 5 X 5.4 | 5.4 | 5 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
SLP331M250A7P3
Cap Aluminum Lytic 330uF 250V 20% (22 X 40mm) Snap-In 10mm 0.603 Ohm 1.3A 3000h 105°C
|
Bestand
2.000
Von 1,5943 € bis 1,6897 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 250VDC | 20% | 0.603 | Low | Aluminum Cylindrical Can | 1.3 | 10 | Snap-In | 3000 | 2 | 22 X 40 | 40 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
DMT1D1K-F
Cap Film 0.001uF 100V PET 10% (13 X 5 X 9mm) Radial Wound 10mm 125°C
|
Bestand
361
0,9271 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.001uF | 100VDC|65VAC | 10% | Wound | 10 | Radial | PET | 13 X 5 X 9 | 9(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
SCD155K162A3Z25-F
Cap Film 1.5uF 1600V PP 10%( 68.58 X 40.6 X 38.1mm) Screw Mount Lug 0.005 Ohm 85°C
|
Bestand
196
Von 26,2373 € bis 31,081 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | IGBT Snubber | 1.5uF | 1600VDC|630VAC | 10% | 0.005 | Lug | PP | 68.58 X 40.6 X 38.1 | 38.1(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
SFA66T10K475B-F
Cap Film 10uF 660VAC PP 10%( 54.86 X 33.27 X 120.65mm) Bracket Mount Aluminum Oval Can 70°C
|
Bestand
26
Von 21,5236 € bis 21,9395 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Motor Run | 10uF | 660VAC | 10% | Aluminum Oval Can | Dual Quick Connect | PP | 2 | 54.86 X 33.27 X 120.65 | 120.65 | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
SFC37T30K291B-F
Cap Film 30uF 370V PP 10%( 73.91 X 48.51 X 73.91mm) Bracket Mount Aluminum Oval Can 70°C
|
Bestand
28
24,3137 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Motor Run | 30uF | 370VDC | 10% | Aluminum Oval Can | Dual Quick Connect | PP | 2 | 73.91 X 48.51 X 73.91 | 73.91 | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
108LMB200M2ED
Cap Aluminum Lytic 1000uF 200V 20% (35 X 30mm) Snap-In 10mm 0.24868 Ohm 2.58A 3000h 105°C Bulk
|
Bestand
190
4,3671 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 200VDC | 20% | 0.24868 | Standard | 2.58 | 1341.64@5Min | 10 | 0.15 | Snap-In | 3000 | 2 | 35 X 30 | 30 | 35 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
224MWR400K
Cap Film 0.22uF 400V PET 10%( 8.5 X 27mm) Axial 6.431 Ohm 105°C Bulk
|
Bestand
3.499
Von 0,3317 € bis 0,3747 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.22uF | 400VDC|200VAC | 10% | 6.431 | Axial | PET | 8.5 X 27 | 8.5(Max) | Non Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||
380LQ271M400H452
Cap Aluminum Lytic 270uF 400V 20% (22 X 45mm) Snap-In 10mm 0.737 Ohm 1.67A 2000h 85°C
|
Bestand
89
3,6306 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 270uF | 400VDC | 20% | 0.737 | Standard | Aluminum Cylindrical Can | 1.67 | 4000@5Min | 10 | Snap-In | 2000 | 2 | 22 X 45 | 45 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
380LQ271M400K022
Cap Aluminum Lytic 270uF 400V 20% (30 X 30mm) Snap-In 10mm 0.737 Ohm 1.67A 2000h 85°C
|
Bestand
315
Von 3,9945 € bis 4,2111 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 270uF | 400VDC | 20% | 0.737 | Standard | Aluminum Cylindrical Can | 1.67 | 4000@5Min | 10 | Snap-In | 2000 | 2 | 30 X 30 | 30 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
380LX152M200A032
Cap Aluminum Lytic 1500uF 200V 20% (35 X 35mm) Snap-In 10mm 0.144 Ohm 3.87A 3000h 85°C
|
Bestand
88
Von 5,8575 € bis 6,9579 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1500uF | 200VDC | 20% | 0.144 | Standard | Aluminum Cylindrical Can | 3.87 | 1643.17@5Min | 10 | Snap-In | 3000 | 2 | 35 X 35 | 35 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
381LX181M250J012
Cap Aluminum Lytic 180uF 250V 20% (25 X 25mm) Snap-In 10mm 1.105 Ohm 0.9A 105°C
|
Bestand
191
Von 5,2249 € bis 5,6408 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 180uF | 250VDC | 20% | 1.105 | Low | Aluminum Cylindrical Can | 0.9 | 636.4 | 10 | Snap-In | 2 | 25 X 25 | 25 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
381LX101M400H032
Cap Aluminum Lytic 100uF 400V 20% (22 X 35mm) Snap-In 10mm 1.989 Ohm 0.7A 105°C
|
Bestand
30
2,1836 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 400VDC | 20% | 1.989 | Low | Aluminum Cylindrical Can | 0.7 | 10 | Snap-In | 2 | 22 X 35 | 35 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
381LX472M100A052
Cap Aluminum Lytic 4700uF 100V 20% (35 X 50mm) Snap-In 10mm 0.053 Ohm 3.8A 3000h 105°C
|
Bestand
156
Von 8,0497 € bis 12,9194 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 100VDC | 20% | 0.053 | Low | Aluminum Cylindrical Can | 3.8 | 2056.7@5Min | 10 | Snap-In | 3000 | 2 | 35 X 50 | 50 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
381LX562M063A032
Cap Aluminum Lytic 5600uF 63V 20% (35 X 35mm) Snap-In 10mm 0.055 Ohm 3.3A 3000h 105°C
|
Bestand
334
Von 3,8559 € bis 4,0205 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 5600uF | 63VDC | 20% | 0.055 | Low | Aluminum Cylindrical Can | 3.3 | 1781.91@5Min | 10 | Snap-In | 3000 | 2 | 35 X 35 | 35 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
930C4S56K-F
Cap Film 0.056uF 400V PP 10%( 8 X 19mm) Axial 105°C
|
Bestand
320
Von 2,2182 € bis 2,4002 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Filter | 0.056uF | 400VDC|250VAC | 10% | Axial | PP | 8 X 19 | 8(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No |