Illinois Capacitor Capacitor Film
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance - (Ohm) | Dielectric | Special Features | Construction | Suppression Class | Termination Style | Terminal Pitch - (mm) | Size - (mm) | Package/Case | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
944U470K122AAM
Cap Film 47uF 1200V PP 10%( 84.5 X 40mm) Screw Mount Screw Plastic Cylindrical Can 0.0007 Ohm 85°C
|
Bestand
17
Von 53,8603 € bis 55,9508 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Link Capacitor | 47uF | 10% | 1200VDC | 0.0007 | PP | Plastic Cylindrical Can | Screw | 84.5 X 40 | No | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||||
105MPR250K
Cap Film 1uF 250V PP 10%( 26 X 12 X 16mm) Radial 22.5mm 0.177 Ohm 105°C Bulk
|
Bestand
155
0,3101 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 1uF | 10% | 250VDC|200VAC | 0.177 | PP | Good Pulse Capabilities|Low ESR|Small Size|Stable with Frequency and Temperature | Radial | 22.5 | 26 X 12 X 16 | Bulk | No | No | No | No | EAR99 | No | ||||||||||
37FB44125-F
Cap Film 12.5uF 440VAC PP 10%( 73.82 X 48.42 X 66.8mm) Bracket Mount Metal Cylindrical Can 70°C
|
Bestand
15
10,0119 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Motor Run | 12.5uF | 10% | 440VAC | PP | Metal Cylindrical Can | Dual Tab Connector | 73.82 X 48.42 X 66.8 | No | No | No | No | No | No | EAR99 | |||||||||||
BLH156K102B094
Film Capacitor for Harsh Environments Automotive AEC-Q200
|
Bestand
12
9,1135 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Plastic Rectangular Can | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
DMM2W2P2K-F
Cap Film 2.2uF 250V PET 10%( 31 X 13 X 22mm) Radial 27.5mm 125°C
|
Bestand
935
Von 1,5409 € bis 0,3527 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Capacitor | 2.2uF | 10% | 250VDC|160VAC | PET | Wound | Radial | 27.5 | 31 X 13 X 22 | No | No | No | No | No | No | EAR99 | No | |||||||||
DPPM20D1K-F
Cap Film 0.001uF 2000V PP 10% (25 X 7 X 12.5mm) Radial 21mm 105°C
|
Bestand
1
Von 0,9338 € bis 0,3996 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Snubber | 0.001uF | 10% | 2000VDC|500VAC | PP | Wound | Radial | 21 | 25 X 7 X 12.5 | No | No | No | No | No | No | EAR99 | No | |||||||||
474K400CS6G
Cap Film 0.47uF 400V Polymer 10%( 11.7 X 17.8 X 8.1mm) Gull Wing DIP 0.011 Ohm 125°C Tube
|
Bestand
40
20,2743 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Polymer Film | 0.47uF | 10% | 400VDC | 0.011 | Polymer | Dual-In-Line | Gull Wing | 11.7 X 17.8 X 8.1 | DIP | Tube | No | No | No | No | No | EAR99 | Yes | Yes | |||||||
SFP44T10K238B-F
Oil Filled/Impregnated, AC Rated, Metallized Polypropylene Capacitors
|
Bestand
52
Von 17,5445 € bis 22,1834 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 10uF | 10% | 440VAC | PP | No | No | No | No | No | EAR99 | No | |||||||||||||||
SFP37T15K238B-F
Oil Filled/Impregnated, AC Rated, Metallized Polypropylene Capacitors
|
Bestand
45
Von 14,9271 € bis 15,4886 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 15uF | 10% | 370VAC | PP | No | No | No | No | No | EAR99 | No | |||||||||||||||
225MSR250K
Cap Film 2.2uF 250V PET 10%( 30.5 X 12 X 22mm) Radial 27.5mm 125°C
|
Bestand
129
Von 0,8753 € bis 0,9097 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 2.2uF | 10% | 250VDC|160VAC | PET | Radial | 27.5 | 30.5 X 12 X 22 | No | No | No | No | EAR99 | No | No | ||||||||||||
160104K400G-F
Cap Film 0.1uF 400V PET 10% (18 X 6 X 12mm) Radial Wound 15mm 125°C
|
Bestand
2.365
Von 0,4228 € bis 0,4676 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.1uF | 10% | 400VDC|200VAC | PET | Non Inductive Wound|Non Polar|Rugged Plastic Case | Wound | Radial | 15 | 18 X 6 X 12 | No | No | No | No | No | No | EAR99 | No | |||||||||
947D511K901AFGSN
Cap Film 510uF 900V PP 10%( 85 X 112mm) Stud Mount Screw Aluminum Cylindrical Can 0.0019 Ohm 85°C
|
Bestand
3
130,3445 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Link Capacitor | 510uF | 10% | 900VDC | 0.0019 | PP | Aluminum Cylindrical Can | Screw | 85 X 112 | No | No | No | No | No | No | EAR99 | No | |||||||||
940C30S33K-F
Cap Film 0.033uF 3000V PP 10%( 18 X 34mm) Axial 0.014 Ohm 105°C
|
Bestand
50
Von 3,654 € bis 4,3365 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.033uF | 10% | 3000VDC|500VAC | 0.014 | PP | Axial | 18 X 34 | No | No | No | No | No | No | EAR99 | No | ||||||||||
168332J100A-F
Cap Film 0.0033uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Wound 5mm 125°C Bulk
|
Bestand
12
0,4428 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.0033uF | 5% | 100VDC|63VAC | PET | Wound | Radial | 5 | 7.2 X 2.5 X 6.5 | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||
947C231K102CAIS
Cap Film 230uF 1000V PP 10%( 90 X 97mm) Stud Mount Screw Metal Cylindrical Can 0.0015 Ohm 85°C
|
Bestand
12
115,331 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Link Capacitor | 230uF | 10% | 1000VDC | 0.0015 | PP | High Capacitance|High Current|High Reliability|Long Life|Low Inductance | Metal Cylindrical Can | Screw | 90 X 97 | No | No | No | No | No | No | EAR99 | No | ||||||||
MYH224K300G22
EMI, RFI Suppression Capacitors Automotive AEC-Q200
|
Bestand
156
Von 1,3044 € bis 1,5463 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Radial | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||
SFS37S30-5K400E-F
Cap Film 30uF 370VAC PP 10% (50.8 X 101.6mm) Screw Mount Steel Cylindrical Can 70°C
|
Bestand
7
29,7851 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Motor Run | 30uF | 10% | 370VAC | PP | Steel Cylindrical Can | Quick Connect | 50.8 X 101.6 | No | EAR99 | No | |||||||||||||||
935C2W10K-F
Cap Film 10uF 200V PP 10%( 23 X 57.1mm) Axial 0.009 Ohm 105°C
|
Bestand
60
Von 17,2508 € bis 17,7864 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 10uF | 10% | 200VDC|140VAC | 0.009 | PP | High Capacitance|High Current|Low ESR|Self Healing | Axial | 23 X 57.1 | No | No | No | No | No | No | EAR99 | No | ||||||||||
SFC66T18K391B-F
Cap Film 18uF 660V PP 10% (54.86 X 33.27 X 99.31mm) Aluminum Oval Can 70°C
|
Bestand
62
Von 34,4326 € bis 37,0932 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Motor Run | 18uF | 10% | 660VDC | PP | Aluminum Oval Can | Quick Connect | 54.86 X 33.27 X 99.31 | No | No | No | No | EAR99 | No | ||||||||||||
930C6S47K-F
Cap Film 0.047uF 630V PP 10%( 9.9 X 19mm) Axial 105°C
|
Bestand
25
Von 3,2593 € bis 3,3577 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Filter | 0.047uF | 10% | 630VDC|250VAC | PP | Low Dissipation Factor|Self Healing | Axial | 9.9 X 19 | No | No | No | No | No | No | EAR99 | No | ||||||||||
DME2W3P3K-F
Cap Film 3.3uF 250V PET 10%( 26 X 10.5 X 19mm) Radial 22.5mm 125°C
|
Bestand
2.091
Von 2,0818 € bis 2,7556 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Capacitor | 3.3uF | 10% | 250VDC|160VAC | PET | Mini Dipped | Wound | Radial | 22.5 | 26 X 10.5 X 19 | No | No | No | No | No | No | EAR99 | No | ||||||||
942C16S68K-F
Cap Film 0.068uF 1600V PP 10% (19 X 34mm) Axial 105°C
|
Bestand
500
Von 2,3669 € bis 2,5656 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.068uF | 10% | 1600VDC|460VAC | PP | Wound | Axial | 19 X 34 | No | No | No | No | No | No | EAR99 | No | ||||||||||
224MPR630K
Cap Film 0.22uF 630V PP 10%( 31 X 10.5 X 17.5mm) Radial 27.5mm 105°C
|
Bestand
2.400
Von 0,8521 € bis 1,1888 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.22uF | 10% | 630VDC|250VAC | PP | Radial | 27.5 | 31 X 10.5 X 17.5 | No | No | No | No | No | EAR99 | No | |||||||||||
930C2W5K-F
Cap Film 5uF 250V PP 10%( 22.6 X 44.4mm) Axial 0.015 Ohm 105°C
|
Bestand
9
11,8346 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Filter | 5uF | 10% | 250VDC|175VAC | 0.015 | PP | Axial | 22.6 X 44.4 | No | No | No | No | No | No | EAR99 | No | ||||||||||
WMF4P1K-F
Cap Film 0.1uF 400V PET 10%( 12.4 X 27mm) Axial 125°C
|
Bestand
192
1,3502 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.1uF | 10% | 400VDC | PET | Low Inductance|Very High Peak Current | Axial | 12.4 X 27 | No | No | No | No | No | No | EAR99 | No |