Illinois Capacitor Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Package/Case | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MMWA6W1K-F
Cap Film 1uF 600V/630V PET 10%( 17.4 X 44.4mm) Axial 125°C
|
Bestand
1.252
Von 10,6153 € bis 13,6298 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 1uF | 10% | 600VDC|630VDC | 0.75 | PET | Axial | 17.4 X 44.4 | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
SCD305K122C3Z25-F
Cap Film 3uF 1200V PP 10%( 62.87 X 76.2 X 38.1mm) Screw Mount Lug 0.005 Ohm 85°C
|
Bestand
54
Von 28,4362 € bis 33,1942 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | IGBT Snubber | 3uF | 10% | 1200VDC | 0.005 | Low Loss Polypropylene Dielectric|High Peak and Rms Current Capability|Low Inductance|Self Healing | PP | Lug | 62.87 X 76.2 X 38.1 | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
SLPX682M035C3P3
Cap Aluminum Lytic 6800uF 35V 20% (25 X 30mm) Snap-In 10mm 0.078 Ohm 2.89A 3000h 85°C
|
Bestand
98
Von 1,5914 € bis 1,6447 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 35VDC | 0.078 | Standard | 2.89 | 1463.56@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 10 | 25 X 30 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
SLPX682M035A7P3
Cap Aluminum Lytic 6800uF 35V 20% (22 X 40mm) Snap-In 10mm 0.078 Ohm 2.97A 3000h 85°C
|
Bestand
2.500
1,2196 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 35VDC | 0.078 | Standard | 2.97 | 1463.56@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 10 | 22 X 40 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
SLPX682M035E1P3
Cap Aluminum Lytic 6800uF 35V 20% (30 X 25mm) Snap-In 10mm 0.078 Ohm 3.09A 3000h 85°C
|
Bestand
200
Von 0,8825 € bis 1,0797 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 35VDC | 0.078 | Standard | 3.09 | 1463.56@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 10 | 30 X 25 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
SLPX472M100H7P3
Cap Aluminum Lytic 4700uF 100V 20% (35 X 40mm) Snap-In 10mm 0.056 Ohm 5.23A 3000h 85°C
|
Bestand
80
3,8708 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 100VDC | 0.056 | Standard | 5.23 | 2056.7@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 10 | 35 X 40 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
SLPX223M050H9P3
Cap Aluminum Lytic 22000uF 50V 20% (35 X 50mm) Snap-In 10mm 0.021 Ohm 7.89A 3000h 85°C
|
Bestand
281
Von 4,4831 € bis 5,9432 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22000uF | 20% | 50VDC | 0.021 | Standard | 7.89 | 3146.43@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 10 | 35 X 50 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
SLPX222M100E3P3
Cap Aluminum Lytic 2200uF 100V 20% (30 X 30mm) Snap-In 10mm 0.121 Ohm 3.17A 3000h 85°C
|
Bestand
248
Von 2,476 € bis 2,6856 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 100VDC | 0.121 | Standard | 3.17 | 1407.12@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 10 | 30 X 30 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
SLPX222M100C7P3
Cap Aluminum Lytic 2200uF 100V 20% (25 X 40mm) Snap-In 10mm 0.121 Ohm 3.21A 3000h 85°C
|
Bestand
50
2,1042 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 100VDC | 0.121 | Standard | 3.21 | 1407.12@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 10 | 25 X 40 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
SLPX101M400A3P3
Cap Aluminum Lytic 100uF 400V 20% (22 X 30mm) Snap-In 10mm 1.99 Ohm 0.99A 3000h 85°C
|
Bestand
500
Von 1,503 € bis 2,4048 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 400VDC | 1.99 | Standard | 0.99 | 600@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 10 | 22 X 30 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
SEK220M035ST
Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2mm 8.44 Ohm 0.065A 2000h 105°C
|
Bestand
24
0,0934 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 35VDC | 8.44 | Standard | 0.065 | 3@2Min | Aluminum Cylindrical Can | 14 | 2000 | Radial | 2 | 5 X 11 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||
MLS491M200EA0C
Cap Aluminum Lytic 490uF 200V 20% (44.45 X 12.7 X 50.8mm) Radial 25.4mm 0.285 Ohm 6A 10000h 125°C Bulk
|
Bestand
4
Von 200,6078 € bis 208,1141 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 490uF | 20% | 200VDC | 0.285 | Standard | 6 | Flatpack | 10000 | Radial | 25.4 | 44.45 X 12.7 X 50.8 | Polar | Bulk | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
WMF05P22K-F
Cap Film 0.22uF 50V PET 10%( 9.1 X 20.6mm) Axial 125°C
|
Bestand
1.044
Von 1,205 € bis 1,2951 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.22uF | 10% | 50VDC | Low Inductance|Very High Peak Current | PET | Axial | 9.1 X 20.6 | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
WMF1P22K-F
Cap Film 0.22uF 100V PET 10%( 9.5 X 27mm) Axial 125°C
|
Bestand
224
Von 1,9504 € bis 2,148 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.22uF | 10% | 100VDC | Low Inductance|Very High Peak Current | PET | Axial | 9.5 X 27 | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
227CKH063M
Cap Aluminum Lytic 220uF 63V 20% (10 X 20mm) Radial 5mm 0.7536 Ohm 0.4A 2000h 105°C
|
Bestand
170
0,4157 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 63VDC | 0.7536 | Standard | 0.4 | 415.8@1Min|138.6@2Min | Aluminum Cylindrical Can | 2000 | Radial | 5 | 10 X 20 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||
227KXM050M
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 0.7536 Ohm 1.136A 4000h 105°C Bulk
|
Bestand
472
0,2993 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | 0.7536 | Low | 1.136 | 110@2Min | Aluminum Cylindrical Can | 0.1 | 4000 | Radial | 5 | 10 X 16 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
3186GE233U050BHA1
High Capacitance, Aluminum Electrolytic Screw Terminal
|
Bestand
10
Von 45,6302 € bis 47,5454 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1500 | Screw | 76.2 X 104.8 | Polar | No | No | No | No | No | No | |||||||||||||||||||||||||||
380LQ221M400J022
Cap Aluminum Lytic 220uF 400V 20% (25 X 30mm) Snap-In 10mm 0.905 Ohm 1.49A 2000h 85°C
|
Bestand
974
Von 3,0918 € bis 3,2636 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 400VDC | 0.905 | Standard | 1.49 | 4000@5Min | Aluminum Cylindrical Can | 2000 | Snap-In | 10 | 25 X 30 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
380LX101M400J012
Cap Aluminum Lytic 100uF 400V 20% (25 X 25mm) Snap-In 10mm 1.65 Ohm 0.9A 3000h 85°C
|
Bestand
1.500
Von 2,0269 € bis 3,2464 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 400VDC | 1.65 | Low | High Capacitance | 0.9 | 600@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 10 | 25 X 25 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||
380LX103M035A012
Cap Aluminum Lytic 10000uF 35V 20% (35 X 25mm) Snap-In 10mm 0.05 Ohm 4.4A 3000h 85°C
|
Bestand
3.600
Von 5,2389 € bis 6,2094 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | 20% | 35VDC | 0.05 | Standard | 4.4 | 1774.82@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 10 | 35 X 25 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
380LX183M050A452
Cap Aluminum Lytic 18000uF 50V 20% (35 X 45mm) Snap-In 10mm 0.028 Ohm 6.94A 3000h 85°C
|
Bestand
2.000
Von 5,9603 € bis 7,0597 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 18000uF | 20% | 50VDC | 0.028 | Standard | High Capacitance | 6.94 | 2846.05@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 10 | 35 X 45 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||
380LX223M025J052
Cap Aluminum Lytic 22000uF 25V 20% (25 X 50mm) Snap-In 10mm 0.03 Ohm 6.1A 3000h 85°C
|
Bestand
95
2,8943 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22000uF | 20% | 25VDC | 0.03 | Standard | 6.1 | 2224.86@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 10 | 25 X 50 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
380LX472M100K052
Cap Aluminum Lytic 4700uF 100V 20% (30 X 50mm) Snap-In 10mm 0.071 Ohm 5.13A 3000h 85°C
|
Bestand
956
Von 4,2083 € bis 5,5739 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 100VDC | 0.071 | Standard | 5.13 | 2056.7@5Min | Aluminum Cylindrical Can | 3000 | Snap-In | 10 | 30 X 50 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
381LQ331M250H022
Cap Aluminum Lytic 330uF 250V 20% (22 X 30mm) Snap-In 10mm 0.502 Ohm 1.2A 2000h 105°C
|
Bestand
18.303
Von 1,6919 € bis 1,8293 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 250VDC | 0.502 | Low | High Ripple Current | 1.2 | 4000@5Min | Aluminum Cylindrical Can | 2000 | Snap-In | 10 | 22 X 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||
381LQ221M400J032
Cap Aluminum Lytic 220uF 400V 20% (25 X 35mm) Snap-In 10mm 0.829 Ohm 1.1A 2000h 105°C
|
Bestand
31
Von 3,0626 € bis 3,0935 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 400VDC | 0.829 | Low | High Ripple Current | 1.1 | 4000@5Min | Aluminum Cylindrical Can | 2000 | Snap-In | 10 | 25 X 35 | Polar | No | No | No | No | No | No | EAR99 | No |