Illinois Capacitor Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Minimum Insulation Resistance - (Ohm) | Microwave Application | Special Features | Ripple Current - (mA) | Dielectric | Lifetime - (h) | Leakage Current - (uA) | Construction | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Package/Case | Polarity | Packaging | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MMP6W1K-F
Cap Film 1uF 630V PET 10%( 39 X 13 X 22mm) Axial 125°C
|
Bestand
1
2,0245 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 1uF | 10% | 630VDC|250VAC | Non Inductive Wound | PET | Axial | 39 X 13 X 22 | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
MMWA6W1K-F
Cap Film 1uF 600V/630V PET 10%( 17.4 X 44.4mm) Axial 125°C
|
Bestand
1.252
Von 10,4741 € bis 13,4485 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 1uF | 10% | 600VDC|630VDC | PET | Axial | 17.4 X 44.4 | Non Polar | 0.75 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
SCD305K122C3Z25-F
Cap Film 3uF 1200V PP 10%( 62.87 X 76.2 X 38.1mm) Screw Mount Lug 0.005 Ohm 85°C
|
Bestand
54
Von 28,0579 € bis 32,7526 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | IGBT Snubber | 3uF | 10% | 1200VDC | 0.005 | Low Loss Polypropylene Dielectric|High Peak and Rms Current Capability|Low Inductance|Self Healing | PP | Lug | 62.87 X 76.2 X 38.1 | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
SLPX472M100H7P3
Cap Aluminum Lytic 4700uF 100V 20% (35 X 40mm) Snap-In 10mm 0.056 Ohm 5.23A 3000h 85°C
|
Bestand
80
3,8193 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 100VDC | Standard | 0.056 | 5.23 | 3000 | 2056.7@5Min | Aluminum Cylindrical Can | Snap-In | 35 X 40 | 10 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
SLPX472M050E1P3
Cap Aluminum Lytic 4700uF 50V 20% (30 X 25mm) Snap-In 10mm 0.099 Ohm 3.01A 3000h 85°C
|
Bestand
575
Von 1,3559 € bis 1,7203 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 50VDC | Standard | 0.099 | 3.01 | 3000 | 1454.3@5Min | Aluminum Cylindrical Can | Snap-In | 30 X 25 | 10 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
SEK220M035ST
Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2mm 8.44 Ohm 0.065A 2000h 105°C
|
Bestand
24
0,0921 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 35VDC | Standard | 8.44 | 0.065 | 2000 | 3@2Min | Aluminum Cylindrical Can | Radial | 5 X 11 | 2 | Polar | 14 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||
227CKH063M
Cap Aluminum Lytic 220uF 63V 20% (10 X 20mm) Radial 5mm 0.7536 Ohm 0.4A 2000h 105°C
|
Bestand
170
0,4101 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 63VDC | Standard | 0.7536 | 0.4 | 2000 | 415.8@1Min|138.6@2Min | Aluminum Cylindrical Can | Radial | 10 X 20 | 5 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||
227KXM050M
Cap Aluminum Lytic 220uF 50V 20% (10 X 16mm) Radial 5mm 0.7536 Ohm 1.136A 4000h 105°C Bulk
|
Bestand
472
0,2953 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 50VDC | Low | 0.7536 | 1.136 | 4000 | 110@2Min | Aluminum Cylindrical Can | Radial | 10 X 16 | 5 | Polar | Bulk | 0.1 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
3186GE233U050BHA1
High Capacitance, Aluminum Electrolytic Screw Terminal
|
Bestand
10
Von 45,0232 € bis 46,9129 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1500 | Screw | 76.2 X 104.8 | Polar | No | No | No | No | No | No | |||||||||||||||||||||||||||
380LQ221M400J022
Cap Aluminum Lytic 220uF 400V 20% (25 X 30mm) Snap-In 10mm 0.905 Ohm 1.49A 2000h 85°C
|
Bestand
974
Von 3,0507 € bis 3,2202 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 400VDC | Standard | 0.905 | 1.49 | 2000 | 4000@5Min | Aluminum Cylindrical Can | Snap-In | 25 X 30 | 10 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
380LX101M400J012
Cap Aluminum Lytic 100uF 400V 20% (25 X 25mm) Snap-In 10mm 1.65 Ohm 0.9A 3000h 85°C
|
Bestand
1.500
Von 1,9999 € bis 3,2032 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 400VDC | Low | 1.65 | High Capacitance | 0.9 | 3000 | 600@5Min | Aluminum Cylindrical Can | Snap-In | 25 X 25 | 10 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||
380LX103M035A012
Cap Aluminum Lytic 10000uF 35V 20% (35 X 25mm) Snap-In 10mm 0.05 Ohm 4.4A 3000h 85°C
|
Bestand
3.600
Von 5,1692 € bis 6,1268 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | 20% | 35VDC | Standard | 0.05 | 4.4 | 3000 | 1774.82@5Min | Aluminum Cylindrical Can | Snap-In | 35 X 25 | 10 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
380LX183M050A452
Cap Aluminum Lytic 18000uF 50V 20% (35 X 45mm) Snap-In 10mm 0.028 Ohm 6.94A 3000h 85°C
|
Bestand
2.000
Von 5,8811 € bis 6,9658 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 18000uF | 20% | 50VDC | Standard | 0.028 | High Capacitance | 6.94 | 3000 | 2846.05@5Min | Aluminum Cylindrical Can | Snap-In | 35 X 45 | 10 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||
380LX223M025J052
Cap Aluminum Lytic 22000uF 25V 20% (25 X 50mm) Snap-In 10mm 0.03 Ohm 6.1A 3000h 85°C
|
Bestand
95
2,8558 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22000uF | 20% | 25VDC | Standard | 0.03 | 6.1 | 3000 | 2224.86@5Min | Aluminum Cylindrical Can | Snap-In | 25 X 50 | 10 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
380LX472M100K052
Cap Aluminum Lytic 4700uF 100V 20% (30 X 50mm) Snap-In 10mm 0.071 Ohm 5.13A 3000h 85°C
|
Bestand
956
Von 4,1523 € bis 5,4997 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 100VDC | Standard | 0.071 | 5.13 | 3000 | 2056.7@5Min | Aluminum Cylindrical Can | Snap-In | 30 X 50 | 10 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
381LQ331M250H022
Cap Aluminum Lytic 330uF 250V 20% (22 X 30mm) Snap-In 10mm 0.502 Ohm 1.2A 2000h 105°C
|
Bestand
18.303
Von 1,6694 € bis 1,805 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 250VDC | Low | 0.502 | High Ripple Current | 1.2 | 2000 | 4000@5Min | Aluminum Cylindrical Can | Snap-In | 22 X 30 | 10 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||
381LQ221M400J032
Cap Aluminum Lytic 220uF 400V 20% (25 X 35mm) Snap-In 10mm 0.829 Ohm 1.1A 2000h 105°C
|
Bestand
31
Von 3,0219 € bis 3,0524 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 400VDC | Low | 0.829 | High Ripple Current | 1.1 | 2000 | 4000@5Min | Aluminum Cylindrical Can | Snap-In | 25 X 35 | 10 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||
381LR331M450A042
Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 0.402 Ohm 1.85A 3000h 105°C
|
Bestand
1.120
Von 4,4303 € bis 5,4218 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 450VDC | Extreme Low | 0.402 | 1.85 | 3000 | 4000@5Min | Aluminum Cylindrical Can | Snap-In | 35 X 40 | 10 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
381LX103M035J452
Cap Aluminum Lytic 10000uF 35V 20% (25 X 45mm) Snap-In 10mm 0.04 Ohm 3.2A 3000h 105°C
|
Bestand
216
Von 2,3897 € bis 3,8388 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | 20% | 35VDC | Low | 0.04 | 3.2 | 3000 | 1774.82@5Min | Aluminum Cylindrical Can | Snap-In | 25 X 45 | 10 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
476CKE050M
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 3.527 Ohm 0.135A 2000h 105°C
|
Bestand
3.506
Von 0,0696 € bis 0,0885 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | Standard | 3.527 | 0.135 | 2000 | 70.5@1Min|23.5@2Min | Aluminum Cylindrical Can | Radial | 6.3 X 11 | 2.5 | Polar | 0.1 | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
476CKH025M
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2mm 4.9383 Ohm 0.1A 2000h 105°C
|
Bestand
4.000
0,0336 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 25VDC | Standard | 5.2911 | 0.08 | 2000 | 35.25@1Min|11.75@2Min | Aluminum Cylindrical Can | Radial | 5 X 11 | 2 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||
| 477LBA450M2EH Cap Aluminum Lytic 470uF 450V 20% (35 X 50mm) Snap-In 10mm 0.52911 Ohm 2.5A 2000h 85°C |
Bestand
31
Von 8,9555 € bis 9,4995 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 450VDC | Standard | 0.52911 | 2.5 | 2000 | 1379.67@5Min | Aluminum Cylindrical Can | Snap-In | 35 X 50 | 10 | Polar | 0.2 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||
500C402T100BA2B
Cap Aluminum Lytic 4000uF 100V -10% to 50% (50.8 X 53.98mm) Clamp Mount Screw 5000h 95°C
|
Bestand
44
Von 23,2531 € bis 25,1174 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4000uF | -10% to 50% | 100VDC | Standard | High Capacitance|Long Life | 5000 | 4000@5Min | Aluminum Cylindrical Can | Screw | 50.8 X 53.98 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
715P47356LD3
Film Capacitor
|
Bestand
4.700
Von 2,2457 € bis 3,288 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Wound | Radial | Unknown | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
715P68256JD3
Cap Film 0.0068uF 600V PP 5%( 17.8 X 9.7 X 10.7mm) Radial Wound 9.5mm 105°C
|
Bestand
318
Von 1,7203 € bis 1,8558 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.0068uF | 5% | 600VDC|200VAC | PP | Wound | Radial | 17.8 X 9.7 X 10.7 | 9.5 | Unknown | No | No | No | No | No | EAR99 | No |