Illinois Capacitor Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Package/Case | Terminal Pitch - (mm) | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
940C10P47K-F
Cap Film 0.47uF 1000V PP 10%( 24 X 34mm) Axial 0.005 Ohm 105°C
|
Bestand
34
Von 7,4204 € bis 7,8704 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.47uF | 10% | 1000VDC|500VAC | 0.005 | High Pulse Current|Low Inductance|Self Healing | PP | Axial | 24 X 34 | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
947C361K801CAMS
Cap Film 360uF 800V PP 10%( 90 X 97mm) Stud Mount Screw Metal Cylindrical Can 0.0013 Ohm 85°C
|
Bestand
1
89,285 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Link Capacitor | 360uF | 10% | 800VDC | 0.0013 | High Capacitance|High Current|High Reliability|Long Life|Low Inductance | Metal Cylindrical Can | PP | Screw | 90 X 97 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
CD19FD332GO3
Cap Mica 0.0033uF 500V 2%( 17.3 X 7.4 X 14mm) Radial 8.7mm 125°C T/R
|
Bestand
4.799
Von 5,7542 € bis 11,2336 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0033uF | 2% | 500VDC | Radial | 8.7 | 17.3 X 7.4 X 14 | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
380LX682M050K022
Cap Aluminum Lytic 6800uF 50V 20% (30 X 30mm) Snap-In 10mm 0.05 Ohm 3.9A 3000h 85°C
|
Bestand
1.090
Von 3,1434 € bis 3,2979 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 50VDC | 0.05 | Standard | 3.9 | Aluminum Cylindrical Can | 3000 | Snap-In | 10 | 30 X 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||
CGS651T350V3C
Cap Aluminum Lytic 650uF 350V -10% to 50% (50.8 X 79.38mm) Clamp Mount Screw 0.212 Ohm 2.7A 2000h 85°C
|
Bestand
34
Von 36,0112 € bis 51,9341 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 650uF | -10% to 50% | 350VDC | 0.212 | Standard | 2.7 | 2860@5Min | Aluminum Cylindrical Can | 2000 | Screw | 50.8 X 79.38 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||
NLW25-50
Cap Aluminum Lytic 25uF 50V -10% to 75% (8.636 X 20.574mm) Axial 8 Ohm 0.09A 1000h 105°C
|
Bestand
21
7,8498 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 25uF | -10% to 75% | 50VDC | 8 | Standard | 0.09 | 9.07 | 1000 | Axial | 8.636 X 20.574 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
CMR06F431FODR
Cap Mica 430pF 500V 1% (16.3 X 5.1 X 13mm) Radial 8.9mm (0.01%FR) 125°C
|
Bestand
9
33,0911 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 430pF | 1% | 500VDC | Radial | 8.9 | 16.3 X 5.1 X 13 | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
| 3186FE332M400MPC1 High Capacitance, Aluminum Electrolytic Screw Terminal |
Bestand
22
Von 81,4696 € bis 88,1084 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3300uF | 1500 | Screw | 63.5 X 104.8 | Polar | No | No | No | |||||||||||||||||||||||||||||
SKA220M025
Cap Aluminum Lytic 22uF 25V 20% (6 X 12.5mm) Axial 10.05 Ohm 0.053A 2000h 85°C
|
Bestand
1.967
0,158 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 25VDC | 10.05 | Standard | 0.053 | 5.5@5Min | Aluminum Cylindrical Can | 0.15 | 2000 | Axial | 6 X 12.5 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
MLS331M200EK1A
Cap Aluminum Lytic 330uF 200V 20% (44.45 X 12.7 X 38.1mm) Screw Mount Radial 0.426 Ohm 4.9A 10000h 125°C
|
Bestand
2
Von 189,8895 € bis 193,3764 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 200VDC | 0.426 | Standard | 4.9 | Flatpack | 10000 | Radial | 44.45 X 12.7 X 38.1 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
NR301R471M040FK2
Switching Power Grade Radial with High Capacitance and Ultra-Low ESR
|
Bestand
15
4,7837 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
MC08CA100D-TF
Cap Mica 10pF 100V 0.5pF (2 X 1.25 X 1.4mm) SMD 125°C T/R
|
Bestand
29
Von 0,7477 € bis 0,7731 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 10pF | 0.5pF | 100VDC | Flat | 0805 | 2 X 1.25 X 1.4 | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
MLP203M025EB0A
Cap Aluminum Lytic 20000uF 25V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 25.4mm 0.034 Ohm 8.6A 2000h 85°C
|
Bestand
28
Von 110,3524 € bis 119,1812 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 20000uF | 20% | 25VDC | 0.034 | Standard | 8.6 | Flatpack | 2000 | Radial | 25.4 | 44.45 X 12.7 X 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
CD10ED510JO3F
Cap Mica 51pF 500V 5% (9.4 X 4.8 X 8.6mm) Radial 3.6mm 125°C
|
Bestand
1
1,9762 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 51pF | 5% | 500VDC | Radial | 3.6 | 9.4 X 4.8 X 8.6 | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
CD19FD432JO3
Cap Mica 0.0043uF 500V 5% (17.5 X 8.4 X 14.5mm) Radial 8.7mm 125°C T/R
|
Bestand
50
Von 9,3442 € bis 12,3673 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0043uF | 5% | 500VDC | Radial | 8.7 | 17.5 X 8.4 X 14.5 | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
500C981T450AF2B
Cap Aluminum Lytic 980uF 450V -10% to 50% (34.93 X 142.88mm) Clamp Mount Screw 0.114 Ohm 4.8A 5000h 95°C
|
Bestand
1
64,5762 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 980uF | -10% to 50% | 450VDC | 0.114 | Standard | High Capacitance|Long Life | 4.8 | 4000@5Min | Aluminum Cylindrical Can | 5000 | Screw | 34.93 X 142.88 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
CD10FA331JO3F
Cap Mica 330pF 100V 5% (9.9 X 5.6 X 9.4mm) Radial 3.6mm 125°C
|
Bestand
85
Von 5,5739 € bis 6,6302 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 330pF | 5% | 100VDC | Radial | 3.6 | 9.9 X 5.6 X 9.4 | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
| M39018/06-0139M Cap Aluminum Lytic 1400uF 50V -10% to 50% (34.93 X 53.98mm) Clamp Mount Screw 0.077 Ohm 4.6A (1%FR) 105°C |
Bestand
19
Von 337,1978 € bis 384,4168 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1400uF | -10% to 50% | 50VDC | 0.077 | Standard | 4.6 | 0.4 | Screw | 34.93 X 53.98 | Polar | No | No | No | No | No | EAR99 | |||||||||||||||||||||
505MARA04KJ
Axial Lead Self Healing Metallized Polypropylene
|
Bestand
2.700
Von 4,1997 € bis 4,9383 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Motor Run | 10% | PP | Axial | Non Polar | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
CD15CD120JO3
Cap Mica 12pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
|
Bestand
100
Von 1,5227 € bis 1,6773 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 12pF | 5% | 500VDC | Radial | 5.9 | 11.4 X 4.3 X 9.1 | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||
500C122T250BA2B
Cap Aluminum Lytic 1200uF 250V -10% to 50% (50.8 X 53.98mm) Clamp Mount Screw 0.0946 Ohm 4.6A 5000h 95°C
|
Bestand
6
4,9967 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1200uF | -10% to 50% | 250VDC | 0.0946 | Standard | High Capacitance|Long Life | 4.6 | 4000@5Min | Aluminum Cylindrical Can | 5000 | Screw | 50.8 X 53.98 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||
CDV19FF331JO3F
Cap Mica 330pF 1000V 5% Radial 8.7mm 125°C
|
Bestand
372
Von 0,992 € bis 1,3578 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 330pF | 5% | 1000VDC | Radial | 8.7 | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||
CM05FD121JO3
Cap Mica 120pF 500V 5%( 11.7 X 4.6 X 9.4mm) Radial 5.9mm 125°C T/R
|
Bestand
450
Von 2,8599 € bis 3,0832 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 120pF | 5% | 500VDC | No | High Temperature | Radial | 5.9 | 11.7 X 4.6 X 9.4 | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
CD15FD221JO3
Cap Mica 220pF 500V 5%( 11.7 X 5.1 X 9.7mm) Radial 5.9mm 125°C T/R
|
Bestand
950
1,5828 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 220pF | 5% | 500VDC | No | Stable Capacitance Over Wide Temperature Range | Radial | 5.9 | 11.7 X 5.1 X 9.7 | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
DCMC152T250AB2B
Cap Aluminum Lytic 1500uF 250V -10% to 50% (34.93 X 79.38mm) Clamp Mount Screw 0.088 Ohm 4.1A 2000h 85°C
|
Bestand
96
8,7756 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1500uF | -10% to 50% | 250VDC | 0.088 | Standard | High Capacitance | 4.1 | 6000@5Min | Aluminum Cylindrical Can | 2000 | Screw | 34.93 X 79.38 | Polar | No | No | No | No | No | No | EAR99 | No |