Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Power Rating - (W) | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CGS123T350X8L
Cap Aluminum Lytic 12000uF 350V -10% to 50% (76.2 X 219.08mm) Clamp Mount Screw 0.017 Ohm 18.4A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 12000uF | -10% to 50% | 350VDC | Standard | 0.017 | 18.4 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 76.2 X 219.08 | 219.08(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CD10FD121JO3F
Cap Mica 120pF 500V 5% (9.7 X 5.1 X 8.9mm) Radial 3.6mm 125°C
|
Von 1,6353 € bis 2,4633 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 120pF | 5% | 500VDC | 3.6 | Radial | 9.7 X 5.1 X 8.9 | 8.9(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CGH572T350X4L
Cap Aluminum Lytic 5700uF 350V -10% to 50% (76.2 X 117.475mm) Clamp Mount Screw 32.5 Ohm 10.3A 1000h 85°C
|
Von 168,6064 € bis 186,9044 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 5700uF | -10% to 50% | 350VDC | Low | 32.5 | 10.3 | 6000@5Min | Aluminum Cylindrical Can | 1000 | Screw | 76.2 X 117.475 | 117.475(Max) | 76.2(Max) | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
CGS102T350R4C
Cap Aluminum Lytic 1000uF 350V -10% to 50% (34.93 X 104.78mm) Clamp Mount Screw 0.111 Ohm 3.3A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | -10% to 50% | 350VDC | Standard | 0.111 | 3.3 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 34.93 X 104.78 | 104.78(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS263U150X5R
Cap Aluminum Lytic 26000uF 150V -10% to 75% (76.2 X 149.23mm) Clamp Mount Screw 0.011 Ohm 19.1A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 26000uF | -10% to 75% | 150VDC | Standard | 0.011 | 19.1 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 76.2 X 149.23 | 149.23(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CD5FA181JO3
Cap Mica 180pF 100V 5% (6.9 X 4.6 X 6.1mm) Radial 3mm 125°C
|
Von 3,6863 € bis 4,5762 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 180pF | 5% | 100VDC | 3 | Radial | 6.9 X 4.6 X 6.1 | 6.1(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CGS602T250W4C
Cap Aluminum Lytic 6000uF 250V -10% to 50% (63.5 X 104.78mm) Clamp Mount Screw 0.022 Ohm 10.6A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 6000uF | -10% to 50% | 250VDC | Standard | 0.022 | 10.6 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 63.5 X 104.78 | 104.78(Max) | 63.5(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
DCMC312T400CC2B
Cap Aluminum Lytic 3100uF 400V -10% to 50% (63.5 X 104.78mm) Clamp Mount Screw 0.0428 Ohm 8.7A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3100uF | -10% to 50% | 400VDC | Standard | 0.0428 | 8.7 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 63.5 X 104.78 | High Capacitance | 104.78 | 63.5 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
| M39018/06-0177M Aluminum Electrolytic Capacitors |
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | -10% to 50% | 2 | Screw | Polar | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||
CMR07F682FODM
Cap Mica 0.0068uF 500V 1% (19.8 X 7.6 X 22.1mm) Radial 10.8mm (1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.0068uF | 1% | 500VDC | 10.8 | Radial | 19.8 X 7.6 X 22.1 | 22.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR08F513JODP
Cap Mica 0.051uF 500V 5% (37.6 X 11.9 X 23.3mm) Radial 26.7mm (0.1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.051uF | 5% | 500VDC | 26.7 | Radial | 37.6 X 11.9 X 23.3 | 23.3(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CG401T350V3C
Cap Aluminum Lytic 400uF 350V -10% to 50% (50.8 X 79.375mm) Clamp Mount Screw 0.26 Ohm 2.4A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 400uF | -10% to 50% | 350VDC | Standard | 0.26 | 2.4 | 4000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 50.8 X 79.375 | 79.375(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CMR06F511JODM
Cap Mica 510pF 500V 5% (16.5 X 5.1 X 13mm) Radial 8.9mm (1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 510pF | 5% | 500VDC | 8.9 | Radial | 16.5 X 5.1 X 13 | 13(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
HES122G450X4L
Cap Aluminum Lytic 1200uF 450V 0% to 50% (76.2 X 117.475mm) Clamp Mount Screw 0.069 Ohm 7.1A 1000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1200uF | 0% to 50% | 450VDC | Standard | 0.069 | 7.1 | 2204.54@5Min | Aluminum Cylindrical Can | 1000 | Screw | 76.2 X 117.475 | 117.475(Max) | 76.2(Max) | No | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
CMR07F912FODR
Cap Mica 0.0091uF 500V 1% (20.1 X 8.4 X 22.4mm) Radial 10.8mm (0.01%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.0091uF | 1% | 500VDC | 10.8 | Radial | 20.1 X 8.4 X 22.4 | 22.4(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR06F511FODP
Cap Mica 510pF 500V 1% (16.5 X 5.1 X 13mm) Radial 8.9mm (0.1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 510pF | 1% | 500VDC | 8.9 | Radial | 16.5 X 5.1 X 13 | 13(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
M39018/04-2189M
Aluminum Electrolytic Capacitors
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | -10% to 50% | 2 | Screw | Polar | No | Yes | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||
M39018/04-2134M
Aluminum Electrolytic Capacitors
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | -10% to 50% | 2 | Screw | Polar | No | No | Yes | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||
475KFM450MGBW
ALUMINIUM CAPACITORS ELECTROLYTIC
|
|
Illinois Capacitor | Kondensator, Aluminium | Ammo|Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
SNU202K104R-F
Cap Film 0.1uF 2000V Paper 10% (54.864 X 33.274 X 54.102mm) Solder Lug Aluminum Oval Can 70°C
|
|
Illinois Capacitor | Kondensator, Kunststofffilm | Snubber | 0.1uF | 10% | 2000VDC | Paper | Aluminum Oval Can | 2 | Solder Lug | 54.864 X 33.274 X 54.102 | 54.102 | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
CMR07F153JODR
Cap Mica 0.015uF 500V 5% (20.6 X 9.9 X 22.9mm) Radial 10.8mm (0.01%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.015uF | 5% | 500VDC | 10.8 | Radial | 20.6 X 9.9 X 22.9 | 22.9(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CDV16FF182JO3F
Cap Mica 0.0018uF 1000V 5% (11.9 X 6.4 X 13.2mm) Radial 5.9mm 125°C
|
Von 3,4341 € bis 5,0436 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0018uF | 5% | 1000VDC|350VAC | 5.9 | Radial | 11.9 X 6.4 X 13.2 | 13.2(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR04C5R0DODM
Cap Mica 5pF 500V 0.5pF (9.1 X 4.8 X 8.4mm) Radial 3.8mm (1%FR) 125°C
|
Von 8,7935 € bis 11,1845 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 5pF | 0.5pF | 500VDC | 3.8 | Radial | 9.1 X 4.8 X 8.4 | 8.4(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CG632U025R3C
Cap Aluminum Lytic 6300uF 25V -10% to 75% (34.925 X 79.375mm) Clamp Mount Screw 0.028 Ohm 5.9A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 6300uF | -10% to 75% | 25VDC | Standard | 0.028 | 5.9 | 4000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 34.925 X 79.375 | 79.375(Max) | 34.925(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS122T250R3C
Cap Aluminum Lytic 1200uF 250V -10% to 50% (34.93 X 79.38mm) Clamp Mount Screw 0.073 Ohm 3.7A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1200uF | -10% to 50% | 250VDC | Standard | 0.073 | 3.7 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 34.93 X 79.38 | 79.38(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No |