Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CGS712U075V4C
Cap Aluminum Lytic 7100uF 75V -10% to 75% (50.8 X 104.78mm) Clamp Mount Screw 0.022 Ohm 9.5A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 7100uF | 75VDC | -10% to 75% | 0.022 | Standard | Aluminum Cylindrical Can | 9.5 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 104.78 | 104.78(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS822U025R4C
Cap Aluminum Lytic 8200uF 25V -10% to 75% (34.93 X 104.78mm) Clamp Mount Screw 0.019 Ohm 8.1A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 8200uF | 25VDC | -10% to 75% | 0.019 | Standard | Aluminum Cylindrical Can | 8.1 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 104.78 | 104.78(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
SNU102K205R-F
Cap Film 2uF 1000V Paper 10% (54.864 X 33.274 X 79.502mm) Solder Lug Aluminum Oval Can 70°C
|
|
Illinois Capacitor | Kondensator, Kunststofffilm | Snubber | 2uF | 1000VDC | 10% | Aluminum Oval Can | Solder Lug | Paper | 2 | 54.864 X 33.274 X 79.502 | 79.502 | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
AFC335M50B12T-F
Cap Aluminum Lytic 3.3uF 50V 20% (4 X 5.4mm) SMD 60.3 Ohm 0.03A 1000h 105°C T/R Automotive AEC-Q200
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3.3uF | 50VDC | 20% | 60.3 | Low | Cylindrical | 0.03 | 3000@2Min | 0.12 | 1000 | 2 | 4 X 5.4 | 5.4 | 4 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||
108CKR035M
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 25mm) Radial 5mm 0.199 Ohm 1.37A 2000h 85°C
|
Von 0,2047 € bis 0,2217 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 35VDC | 20% | 0.199 | Standard | Aluminum Cylindrical Can | 1.37 | 350@2Min | 5 | 0.12 | Radial | 2000 | 2 | 12.5 X 25 | 25 | 12.5 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
CGS802U030R3C
Cap Aluminum Lytic 8000uF 30V -10% to 75% (34.93 X 79.38mm) Clamp Mount Screw 0.024 Ohm 6.4A 2000h 85°C
|
Von 17,9154 € bis 30,1539 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 8000uF | 30VDC | -10% to 75% | 0.024 | Standard | Aluminum Cylindrical Can | 6.4 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 79.38 | 79.38(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
37FD3720A-F
Cap Film 20uF 370VAC PP 10% (73.82 X 48.42 X 60.45mm) Bracket Mount Aluminum Oval Can 70°C
|
Von 16,6014 € bis 27,5086 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Motor Run | 20uF | 370VAC | 10% | Aluminum Oval Can | Dual Quick Connect | PP | 2 | 73.82 X 48.42 X 60.45 | 60.45 | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
FCP1210H123J-G1
Cap Film 0.012uF 50V PPS 5% (3.2 X 2.5 X 1.1mm) Stacked 125°C T/R
|
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.012uF | 50VDC | 5% | Stacked | PPS | 1210 | 3.2 X 2.5 X 1.1 | 1.1 | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
CGS214U050X5R
Cap Aluminum Lytic 0.21F 50V -10% to 75% (76.2 X 149.23mm) Clamp Mount Screw 0.004 Ohm 31.6A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 0.21F | 50VDC | -10% to 75% | 0.004 | Standard | Aluminum Cylindrical Can | 31.6 | 6000@5Min | Screw | 2000 | 2 | 76.2 X 149.23 | 149.23(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CMR04F151JODR
Cap Mica 150pF 500V 5% (9.7 X 5.3 X 9.1mm) Radial 3.8mm (0.01%FR) 125°C
|
Von 14,3255 € bis 18,1301 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 150pF | 500VDC | 5% | 3.8 | Radial | 9.7 X 5.3 X 9.1 | 9.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
MLS491M200EA1C
Cap Aluminum Lytic 490uF 200V 20% (44.45 X 12.7 X 50.8mm) Radial 25.4mm 0.285 Ohm 6A 10000h 125°C
|
Von 112,3277 € bis 188,6614 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 490uF | 200VDC | 20% | 0.285 | Standard | Flatpack | 6 | 196@5Min | 25.4 | Radial | 10000 | 2 | 44.45 X 12.7 X 50.8 | 50.8 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
SNU202K503R-F
Cap Film 0.05uF 2000V Paper 10% (54.864 X 33.274 X 54.102mm) Solder Lug Aluminum Oval Can 70°C
|
Von 40,2624 € bis 63,8118 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Snubber | 0.05uF | 2000VDC | 10% | Aluminum Oval Can | Solder Lug | Paper | 2 | 54.864 X 33.274 X 54.102 | 54.102 | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
CGS683U040X4C
Cap Aluminum Lytic 68000uF 40V -10% to 75% (76.2 X 104.78mm) Clamp Mount Screw 0.012 Ohm 16A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 68000uF | 40VDC | -10% to 75% | 0.012 | Standard | Aluminum Cylindrical Can | 16 | 6000@5Min | Screw | 2000 | 2 | 76.2 X 104.78 | 104.78(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
101172U100AJ2A
Low-ESR, Wide-Temperature Grade Capacitor
|
|
Illinois Capacitor | Kondensator, Aluminium | 34.93 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
CGS242T450W4C
Cap Aluminum Lytic 2400uF 450V -10% to 50% (63.5 X 104.78mm) Clamp Mount Screw 0.048 Ohm 7.2A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2400uF | 450VDC | -10% to 50% | 0.048 | Standard | Aluminum Cylindrical Can | 7.2 | 6000@5Min | Screw | 2000 | 2 | 63.5 X 104.78 | 104.78(Max) | 63.5(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
101C113T200DD2B
Cap Aluminum Lytic 11000uF 200V -10% to 50% (76.2 X 117.48mm) Clamp Mount Screw 0.02 Ohm 22.1A 5000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 11000uF | 200VDC | -10% to 50% | 0.02 | Low | Aluminum Cylindrical Can | 22.1 | 4000@5Min | Screw | 5000 | 2 | 76.2 X 117.48 | 117.48 | 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||
CMR07F103GODP
Cap Mica 0.01uF 500V 2% (20.3 X 8.6 X 22.6mm) Radial 10.8mm (0.1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.01uF | 500VDC | 2% | 10.8 | Radial | 20.3 X 8.6 X 22.6 | 22.6(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CG232U035R2C
Cap Aluminum Lytic 2300uF 35V -10% to 75% (34.925 X 53.975mm) Clamp Mount Screw 0.051 Ohm 3.8A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2300uF | 35VDC | -10% to 75% | 0.051 | Standard | Aluminum Cylindrical Can | 3.8 | 4000@5Min | Screw | 2000 | 2 | 34.925 X 53.975 | 53.975(Max) | 34.925(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGH362T500X5C
Cap Aluminum Lytic 3600uF 500V -10% to 50% (76.2 X 130.175mm) Clamp Mount Screw 76.3 Ohm 7A 1000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3600uF | 500VDC | -10% to 50% | 76.3 | Low | Aluminum Cylindrical Can | 7 | 6000@5Min | Screw | 1000 | 76.2 X 130.175 | 130.175(Max) | 76.2(Max) | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
CMR03E330JOCR
Cap Mica 33pF 300V 5% (6.9 X 3.3 X 5.1mm) Radial 3mm (0.01%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 33pF | 300VDC | 5% | 3 | Radial | 6.9 X 3.3 X 5.1 | 5.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
23FD3750A-F
Cap Film 50uF 370VAC PP 10% (53.98 X 97.54mm) Bracket Mount Aluminum Cylindrical Can 70°C
|
|
Illinois Capacitor | Kondensator, Kunststofffilm | Motor Run | 50uF | 370VAC | 10% | Aluminum Cylindrical Can | Dual Quick Connect | PP | 2 | 53.98 X 97.54 | 97.54 | 53.98 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
CMR07F622GODM
Cap Mica 0.0062uF 500V 2% (19.8 X 7.4 X 22.1mm) Radial 10.8mm (1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.0062uF | 500VDC | 2% | 10.8 | Radial | 19.8 X 7.4 X 22.1 | 22.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
37FD3720-F
Cap Film 20uF 370VAC PP 10%( 73.82 X 48.42 X 66.8mm) Bracket Mount Metal Cylindrical Can 70°C
|
|
Illinois Capacitor | Kondensator, Kunststofffilm | Motor Run | 20uF | 370VAC | 10% | Metal Cylindrical Can | Dual Tab Connector | PP | 2 | 73.82 X 48.42 X 66.8 | 66.8 | Non Polar | No | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||
CGS683U050X4C
Cap Aluminum Lytic 68000uF 50V -10% to 75% (76.2 X 104.78mm) Clamp Mount Screw 0.017 Ohm 15A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 68000uF | 50VDC | -10% to 75% | 0.017 | Standard | Aluminum Cylindrical Can | 15 | 6000@5Min | Screw | 2000 | 2 | 76.2 X 104.78 | 104.78(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CMR03F151JOAR
Cap Mica 150pF 100V 5% (6.9 X 4.3 X 5.8mm) Radial 3mm (0.01%FR) 125°C
|
Von 23,5236 € bis 29,7932 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 150pF | 100VDC | 5% | 3 | Radial | 6.9 X 4.3 X 5.8 | 5.8(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes |