Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
AVS107M06D16T-F
Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5.4mm) SMD 4.3 Ohm 0.071A 2000h 85°C T/R Automotive AEC-Q200
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 6.3VDC | 20% | 4.3 | Standard | Cylindrical | 0.071 | 6.3@2Min | 0.26 | 2000 | 2 | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||
CM04CD060DO3
Cap Mica 6pF 500V 0.5pF (9.1 X 4.8 X 8.4mm) Radial 3.6mm 125°C T/R
|
Von 2,9795 € bis 4,5396 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 6pF | 500VDC | 0.5pF | 3.6 | Radial | 9.1 X 4.8 X 8.4 | 8.4(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CMR08F273GODR
Cap Mica 0.027uF 500V 2% (36.3 X 8.4 X 22.4mm) Radial 26.7mm (0.01%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.027uF | 500VDC | 2% | 26.7 | Radial | 36.3 X 8.4 X 22.4 | 22.4(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CD5EC240JO3
Cap Mica 24pF 300V 5% (6.9 X 3 X 5.1mm) Radial 3mm 125°C
|
Von 1,5567 € bis 1,9787 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 24pF | 300VDC | 5% | 3 | Radial | 6.9 X 3 X 5.1 | 5.1(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CMR05F391FODR
Cap Mica 390pF 500V 1% (11.9 X 5.6 X 10.2mm) Radial 5.7mm (0.01%FR) 125°C
|
Von 18,3466 € bis 23,2192 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 390pF | 500VDC | 1% | 5.7 | Radial | 11.9 X 5.6 X 10.2 | 10.2(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGS123U016R2C
Cap Aluminum Lytic 12000uF 16V -10% to 75% (34.93 X 53.98mm) Clamp Mount Screw 0.031 Ohm 4.8A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 12000uF | 16VDC | -10% to 75% | 0.031 | Standard | Aluminum Cylindrical Can | 4.8 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 53.98 | 53.98(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
AHA226M2AF24T-F
Cap Aluminum Lytic 22uF 100V 20% (8 X 10.2mm) SMD 13.6 Ohm 0.055A 2000h 105°C T/R Automotive AEC-Q200
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22uF | 100VDC | 20% | 13.6 | Standard | Cylindrical | 0.055 | 22@2Min | 0.18 | 2000 | 2 | F | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | Unknown | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||
CMR08F473FODR
Cap Mica 0.047uF 500V 1% (37.3 X 11.4 X 23.1mm) Radial 26.7mm (0.01%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.047uF | 500VDC | 1% | 26.7 | Radial | 37.3 X 11.4 X 23.1 | 23.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
AFC336M50F24T-F
Cap Aluminum Lytic 33uF 50V 20% (8 X 10.2mm) SMD 6 Ohm 0.3A 1000h 105°C T/R Automotive AEC-Q200
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 33uF | 50VDC | 20% | 6 | Low | Cylindrical | 0.3 | 16500@2Min | 0.12 | 1000 | 2 | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||
| 827LMH400M2EH Aluminum Electrolytic Capacitor |
|
Illinois Capacitor | Kondensator, Aluminium | 820uF | 20% | 10 | Snap-In | ||||||||||||||||||||||||||||||||||||||||||||||
CMR07F822FODM
Cap Mica 0.0082uF 500V 1% (20.1 X 8.1 X 22.4mm) Radial 10.8mm (1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.0082uF | 500VDC | 1% | 10.8 | Radial | 20.1 X 8.1 X 22.4 | 22.4(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGS552U016R2C
Cap Aluminum Lytic 5500uF 16V -10% to 75% (34.93 X 53.98mm) Clamp Mount Screw 0.037 Ohm 4.4A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 5500uF | 16VDC | -10% to 75% | 0.037 | Standard | Aluminum Cylindrical Can | 4.4 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 53.98 | 53.98(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGH112T500V4C
Cap Aluminum Lytic 1100uF 500V -10% to 50% (50.8 X 104.775mm) Clamp Mount Screw 225 Ohm 3.1A 1000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1100uF | 500VDC | -10% to 50% | 225 | Low | Aluminum Cylindrical Can | 3.1 | 6000@5Min | Screw | 1000 | 50.8 X 104.775 | 104.775(Max) | 50.8(Max) | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
CGS102T500W3C
Cap Aluminum Lytic 1000uF 500V -10% to 50% (63.5 X 79.38mm) Clamp Mount Screw 0.101 Ohm 4.7A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 500VDC | -10% to 50% | 0.101 | Standard | Aluminum Cylindrical Can | 4.7 | 6000@5Min | Screw | 2000 | 2 | 63.5 X 79.38 | 79.38(Max) | 63.5(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS262T250R5L
Cap Aluminum Lytic 2600uF 250V -10% to 50% (34.93 X 142.88mm) Clamp Mount Screw 0.035 Ohm 6.9A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2600uF | 250VDC | -10% to 50% | 0.035 | Standard | Aluminum Cylindrical Can | 6.9 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 142.88 | 142.88(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
23FD3760A-F
Cap Film 60uF 370VAC PP 10% (53.98 X 97.54mm) Bracket Mount Aluminum Cylindrical Can 70°C
|
|
Illinois Capacitor | Kondensator, Kunststofffilm | Motor Run | 60uF | 370VAC | 10% | Aluminum Cylindrical Can | Dual Quick Connect | PP | 2 | 53.98 X 97.54 | 97.54 | 53.98 | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
CD10FD201JO3
Cap Mica 200pF 500V 5% (9.9 X 5.3 X 9.4mm) Radial 3.6mm 125°C T/R
|
Von 2,1482 € bis 3,2126 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 200pF | 500VDC | 5% | 3.6 | Radial | 9.9 X 5.3 X 9.4 | 9.4(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CMR04F201JODM
Cap Mica 200pF 500V 5% (9.9 X 5.6 X 9.7mm) Radial 3.8mm (1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 200pF | 500VDC | 5% | 3.8 | Radial | 9.9 X 5.6 X 9.7 | 9.7(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR06F621GODP
Cap Mica 620pF 500V 2% (16.5 X 5.1 X 13mm) Radial 8.9mm (0.1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 620pF | 500VDC | 2% | 8.9 | Radial | 16.5 X 5.1 X 13 | 13(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR07F562GODM
Cap Mica 0.0056uF 500V 2% (19.8 X 7.4 X 22.1mm) Radial 10.8mm (1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.0056uF | 500VDC | 2% | 10.8 | Radial | 19.8 X 7.4 X 22.1 | 22.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGH292T350W3L
Cap Aluminum Lytic 2900uF 350V -10% to 50% (63.5 X 92.075mm) Clamp Mount Screw 53.1 Ohm 6.8A 1000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2900uF | 350VDC | -10% to 50% | 53.1 | Low | Aluminum Cylindrical Can | 6.8 | 6000@5Min | Screw | 1000 | 63.5 X 92.075 | 92.075(Max) | 63.5(Max) | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
CM05CD060DO3
Cap Mica 6pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C T/R
|
Von 2,2787 € bis 2,7592 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 6pF | 500VDC | 0.5pF | 5.9 | Radial | 11.4 X 4.3 X 9.1 | 9.1(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CGS174U016V4C
Cap Aluminum Lytic 0.17F 16V -10% to 75% (50.8 X 104.78mm) Clamp Mount Screw 0.004 Ohm 23.5A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 0.17F | 16VDC | -10% to 75% | 0.004 | Standard | Aluminum Cylindrical Can | 23.5 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 104.78 | 104.78(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS143U050V5L
Cap Aluminum Lytic 14000uF 50V -10% to 75% (50.8 X 142.88mm) Clamp Mount Screw 0.031 Ohm 7.1A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 14000uF | 50VDC | -10% to 75% | 0.031 | Standard | Aluminum Cylindrical Can | 7.1 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 142.88 | 142.88(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS123U040V2C
Cap Aluminum Lytic 12000uF 40V -10% to 75% (50.8 X 53.98mm) Clamp Mount Screw 0.067 Ohm 4.2A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 12000uF | 40VDC | -10% to 75% | 0.067 | Standard | Aluminum Cylindrical Can | 4.2 | 4160@5Min | Screw | 2000 | 2 | 50.8 X 53.98 | 53.98(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No |