Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CMR08F513JODR
Cap Mica 0.051uF 500V 5% (37.6 X 11.9 X 23.3mm) Radial 26.7mm (0.01%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.051uF | 500VDC | 5% | 26.7 | Radial | 37.6 X 11.9 X 23.3 | 23.3(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CGS102T250R5L
Cap Aluminum Lytic 1000uF 250V -10% to 50% (34.93 X 142.88mm) Clamp Mount Screw 0.078 Ohm 4.6A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 250VDC | -10% to 50% | 0.078 | Standard | Aluminum Cylindrical Can | 4.6 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 142.88 | 142.88(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CG3451U075V4C
Cap Aluminum Lytic 3450uF 75V -10% to 75% (50.8 X 104.775mm) Clamp Mount Screw 0.027 Ohm 8.5A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3450uF | 75VDC | -10% to 75% | 0.027 | Standard | Aluminum Cylindrical Can | 8.5 | 4000@5Min | Screw | 2000 | 2 | 50.8 X 104.775 | 104.775(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CD19FD332JO3+XXM
Cap Mica 0.0033uF 500V 5% (17.3 X 7.4 X 14mm) Radial 8.7mm 125°C T/R
|
|
Illinois Capacitor | Kondensator, Mica | 0.0033uF | 500VDC | 5% | 8.7 | Radial | 17.3 X 7.4 X 14 | 14(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CGS382T350W4L
Cap Aluminum Lytic 3800uF 350V -10% to 50% (63.5 X 117.48mm) Clamp Mount Screw 0.042 Ohm 8.1A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3800uF | 350VDC | -10% to 50% | 0.042 | Standard | Aluminum Cylindrical Can | 8.1 | 6000@5Min | Screw | 2000 | 2 | 63.5 X 117.48 | 117.48(Max) | 63.5(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CMR03C9R0DOCR
Cap Mica 9pF 300V 0.5pF (6.9 X 2.8 X 4.8mm) Radial 3mm (0.01%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 9pF | 300VDC | 0.5pF | 3 | Radial | 6.9 X 2.8 X 4.8 | 4.8(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
AFK686M63G24T-F
Cap Aluminum Lytic 68uF 63V 20% (10 X 10.2mm) SMD 0.35 Ohm 0.4A 2000h 105°C T/R Automotive AEC-Q200
|
Von 1,6267 € bis 1,6548 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 68uF | 63VDC | 20% | 0.35 | Low | Cylindrical | 0.4 | 42.8@2Min | 0.08 | 2000 | 2 | G | 10 X 10.2 | 10.2 | 10 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
MC22FA102F-TF
Cap Mica 0.001uF 100V 1% (5.7 X 5 X 2mm) SMD 125°C T/R
|
Von 5,9743 € bis 6,4743 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.001uF | 100VDC | 1% | Flat | 2220 | 5.7 X 5 X 2 | 2(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CGS203U025R3C
Cap Aluminum Lytic 20000uF 25V -10% to 75% (34.93 X 79.38mm) Clamp Mount Screw 0.023 Ohm 6.5A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 20000uF | 25VDC | -10% to 75% | 0.023 | Standard | Aluminum Cylindrical Can | 6.5 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 79.38 | 79.38(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CMR08F473FODP
Cap Mica 0.047uF 500V 1% (37.3 X 11.4 X 23.1mm) Radial 26.7mm (0.1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.047uF | 500VDC | 1% | 26.7 | Radial | 37.3 X 11.4 X 23.1 | 23.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CMR07F512FODR
Cap Mica 0.0051uF 500V 1% (19.8 X 7.1 X 21.8mm) Radial 10.8mm (0.01%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.0051uF | 500VDC | 1% | 10.8 | Radial | 19.8 X 7.1 X 21.8 | 21.8(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
MLP143M035EB0A
Cap Aluminum Lytic 14000uF 35V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 25.4mm 0.035 Ohm 8.4A 2000h 85°C
|
Von 59,0649 € bis 103,3593 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 14000uF | 35VDC | 20% | 0.035 | Standard | Flatpack | 8.4 | 25.4 | Radial | 2000 | 2 | 44.45 X 12.7 X 76.2 | 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
336KFM450M
Aluminum Electrolytic Capacitors
|
|
Illinois Capacitor | Kondensator, Aluminium | 450VDC | 20% | Low | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
CGS152T500V5L
Cap Aluminum Lytic 1500uF 500V -10% to 50% (50.8 X 142.88mm) Clamp Mount Screw 0.072 Ohm 6.1A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1500uF | 500VDC | -10% to 50% | 0.072 | Standard | Aluminum Cylindrical Can | 6.1 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 142.88 | 142.88(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS962U050R2C
Cap Aluminum Lytic 9600uF 50V -10% to 75% (34.93 X 53.98mm) Clamp Mount Screw 0.036 Ohm 5.6A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 9600uF | 50VDC | -10% to 75% | 0.036 | Standard | Aluminum Cylindrical Can | 5.6 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 53.98 | 53.98(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
476STF016M
Capacitor Aluminum Electrolytic
|
|
Illinois Capacitor | Kondensator, Aluminium | 16VDC | 20% | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||
CGS502T200W5C
Cap Aluminum Lytic 5000uF 200V -10% to 50% (63.5 X 130.18mm) Clamp Mount Screw 0.036 Ohm 9.2A 2000h 85°C
|
Von 57,3701 € bis 65,3951 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 5000uF | 200VDC | -10% to 50% | 0.036 | Standard | Aluminum Cylindrical Can | 9.2 | 6000@5Min | Screw | 2000 | 2 | 63.5 X 130.18 | 130.18(Max) | 63.5(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CMR07F512GODR
Cap Mica 0.0051uF 500V 2% (19.8 X 7.1 X 21.8mm) Radial 10.8mm (0.01%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.0051uF | 500VDC | 2% | 10.8 | Radial | 19.8 X 7.1 X 21.8 | 21.8(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
| 107TMA050MSD Cap Aluminum Lytic 100uF 50V 20% (8 X 16mm) Axial 1.989 Ohm 0.155A 2000h 105°C |
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 50VDC | 20% | 1.989 | Standard | 0.155 | 150@1Min | 0.12 | Axial | 2000 | 2 | 8 X 16 | 8 | Polar | No | No | No | ||||||||||||||||||||||||||||||||
CGS104U030X5L
Cap Aluminum Lytic 0.1F 30V -10% to 75% (76.2 X 142.88mm) Clamp Mount Screw 0.008 Ohm 22.4A 2000h 85°C
|
Von 64,0477 € bis 74,4879 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 0.1F | 30VDC | -10% to 75% | 0.008 | Standard | Aluminum Cylindrical Can | 22.4 | 6000@5Min | Screw | 2000 | 2 | 76.2 X 142.88 | 142.88(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS412T250V5L
Cap Aluminum Lytic 4100uF 250V -10% to 50% (50.8 X 142.88mm) Clamp Mount Screw 0.021 Ohm 10.7A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4100uF | 250VDC | -10% to 50% | 0.021 | Standard | Aluminum Cylindrical Can | 10.7 | 6000@5Min | Screw | 2000 | 2 | 50.8 X 142.88 | 142.88(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS103U016R3C
Cap Aluminum Lytic 10000uF 16V -10% to 75% (34.93 X 79.38mm) Clamp Mount Screw 0.024 Ohm 6.4A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | 16VDC | -10% to 75% | 0.024 | Standard | Aluminum Cylindrical Can | 6.4 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 79.38 | 79.38(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS203U025R5C
Cap Aluminum Lytic 20000uF 25V -10% to 75% (34.93 X 130.18mm) Clamp Mount Screw 0.014 Ohm 10.3A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 20000uF | 25VDC | -10% to 75% | 0.014 | Standard | Aluminum Cylindrical Can | 10.3 | 4240@5Min | Screw | 2000 | 2 | 34.93 X 130.18 | 130.18(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
228TTA035M
Cap Aluminum Lytic 2200uF 35V 20% (16 X 31mm) Axial 0.1356 Ohm 1.58A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | 35VDC | 20% | 0.1356 | Standard | 1.58 | 2310@1Min|770@2Min | 0.14 | Axial | 2000 | 2 | 16 X 31 | 31 | 16 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
CMR07F153GODM
Cap Mica 0.015uF 500V 2% (20.6 X 9.9 X 22.9mm) Radial 10.8mm (1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.015uF | 500VDC | 2% | 10.8 | Radial | 20.6 X 9.9 X 22.9 | 22.9(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes |