Illinois Capacitor Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CD5EC200JO3F
Cap Mica 20pF 300V 5% (6.9 X 3 X 5.1mm) Radial 3mm 125°C T/R
|
Von 1,5567 € bis 1,9787 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 20pF | 300VDC | 5% | 3 | Radial | 6.9 X 3 X 5.1 | 5.1(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CGS822U035R3C
Cap Aluminum Lytic 8200uF 35V -10% to 75% (34.93 X 79.38mm) Clamp Mount Screw 0.024 Ohm 6.4A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 8200uF | 35VDC | -10% to 75% | 0.024 | Standard | Aluminum Cylindrical Can | 6.4 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 79.38 | 79.38(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
| M39018/06-0190M Aluminum Electrolytic Capacitors |
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | -10% to 50% | Screw | 2 | Polar | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||
104MSR630K
Cap Film 0.1uF 630V PET 10%( 18.5 X 10 X 15.5mm) Radial 15mm 125°C
|
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.1uF | 630VDC|220VAC | 10% | 15 | Radial | PET | 2 | 18.5 X 10 X 15.5 | 15.5(Max) | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
106CKR050M
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 16.579 Ohm 0.075A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10uF | 50VDC | 20% | 16.579 | Standard | Aluminum Cylindrical Can | 0.075 | 5@2Min | 2 | 0.1 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
FCP1206C123G-H1
Cap Film 0.012uF 16V PPS 2% (3.2 X 1.6 X 0.9mm) Stacked 125°C T/R
|
Von 0,2663 € bis 0,2788 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.012uF | 16VDC | 2% | Stacked | PPS | 1206 | 3.2 X 1.6 X 0.9 | 0.9 | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
635HC5700KR
Cap Film 6.3uF 700VAC PP 10%( 80 X 71.5mm) Screw Mount Screw 0.0008 Ohm 85°C
|
|
Illinois Capacitor | Kondensator, Kunststofffilm | Power Film | 6.3uF | 700VAC | 10% | 0.0008 | Screw | PP | High AC Voltage|High Current | 80 X 71.5 | 71.5 | 80 | Non Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
| 125562-03 Cap Accessories Clamp Zinc |
Von 16,2873 € bis 18,372 €
pro Stück
|
Illinois Capacitor | Kondensator-Zubehör | Clamp | Capacitor Aluminum Electrolytic | Zinc | 73.81 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
M12S22W30
Cap Accessories Hex Nut Nylon
|
Von 2,7558 € bis 3,7066 €
pro Stück
|
Illinois Capacitor | Kondensator-Zubehör | Hex Nut | Capacitor Aluminum Electrolytic | Nylon | 30 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
CK05BX103K
Cap Ceramic 0.01uF 100V BX 10% Radial 5.1mm 125°C
|
|
Illinois Capacitor | Kondensator, keramisch, mehrschichtig | 0.01uF | 100VDC | 10% | No | Standard | 5.1 | Radial | BX | 2 | Molded | 4.8 X 2.3 X 4.8 | 4.8 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
158X104
Cap Film Suppression X2 0.1uF 275VAC PET 20% (17 X 8 X 15mm) Radial 15mm 100°C
|
|
Illinois Capacitor | Kondensator, Kunststofffilm | EMI Suppression | 0.1uF | 275VAC | 20% | Wound | 15 | Radial | PET | X2 Suppressor Type | 2 | X2 | 17 X 8 X 15 | 15 | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
158X104K
Cap Film Suppression X2 0.1uF 275VAC PET 10% (17 X 8 X 15mm) Radial 15mm 100°C
|
|
Illinois Capacitor | Kondensator, Kunststofffilm | EMI Suppression | 0.1uF | 275VAC | 10% | Wound | 15 | Radial | PET | X2 Suppressor Type | 2 | X2 | 17 X 8 X 15 | 15 | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
158X474
Cap Film Suppression X2 0.47uF 275VAC PET 20% (30 X 11 X 22mm) Radial 27.5mm 100°C
|
|
Illinois Capacitor | Kondensator, Kunststofffilm | EMI Suppression | 0.47uF | 275VAC | 20% | Wound | 27.5 | Radial | PET | X2 | 30 X 11 X 22 | 22 | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
CD15ED820JO3F
Cap Mica 82pF 500V 5% (11.4 X 4.6 X 9.1mm) Radial 5.9mm 125°C
|
Von 0,9591 € bis 1,3491 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 82pF | 500VDC | 5% | 5.9 | Radial | 11.4 X 4.6 X 9.1 | 9.1(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
FCA1206A105M-H3
Cap Film 1uF 10V Acrylic Resin 20%( 3.2 X 1.6 X 1.4mm) SMD 85°C
|
|
Illinois Capacitor | Kondensator, Kunststofffilm | Stacked | 1uF | 10VDC | 20% | Flat | Acrylic Resin | 1206 | 3.2 X 1.6 X 1.4 | 1.4 | Non Polar | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
MC22FF152J-F
Cap Mica 0.0015uF 1000V 5% (5.7 X 5 X 2mm) SMD 125°C Bulk
|
Von 3,7252 € bis 5,9082 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0015uF | 1000VDC | 5% | Flat | 2220 | 5.7 X 5 X 2 | 2(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
SCRN233R-F
Cap Film 1uF 1000V Paper 10%( 54.864 X 33.274 X 54.102mm) Screw Metal Oval Can 80°C
|
Von 46,6757 € bis 66,3696 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 1uF | 1000VDC | 10% | Metal Oval Can | Screw | Paper | High Current|High Frequency|High Voltage | 2 | 54.864 X 33.274 X 54.102 | 54.102 | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
SFA66T4K288B-F
Cap Film 4uF 660VAC PP 10% (54.86 X 33.27 X 73.15mm) Bracket Mount Aluminum Oval Can 70°C
|
Von 7,1073 € bis 16,9398 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Motor Run | 4uF | 660VAC | 10% | Aluminum Oval Can | Dual Quick Connect | PP | 2 | 54.86 X 33.27 X 73.15 | 73.15 | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
SLPX472M050A7P3
Cap Aluminum Lytic 4700uF 50V 20% (22 X 40mm) Snap-In 10mm 0.099 Ohm 3.02A 3000h 85°C
|
Von 1,0067 € bis 1,108 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 50VDC | 20% | 0.099 | Standard | Aluminum Cylindrical Can | 3.02 | 1454.3@5Min | 10 | Snap-In | 3000 | 2 | 22 X 40 | 40 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
125173U015AA1B
Cap Aluminum 17000uF 15V -10% to 75% (34.93 X 53.98mm) 0.019 Ohm 15200mA 5000 hr
|
|
Illinois Capacitor | Kondensator, Aluminium | 17000uF | 15VDC | -10% to 75% | 0.019 | Standard | 15.2 | Screw | 5000 | 34.93 X 53.98 | 34.93 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
125262U040AK1B
Cap Aluminum 2600uF 40V -10% to 75% (34.93 X 41.28mm) 0.04 Ohm 9400mA 5000 hr
|
|
Illinois Capacitor | Kondensator, Aluminium | 2600uF | 40VDC | -10% to 75% | 0.04 | Standard | 9.4 | Screw | 5000 | 34.93 X 41.28 | 34.93 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
125233U6R3AK1B
Cap Aluminum 23000uF 6.3V -10% to 75% (34.93 X 41.28mm) 0.028 Ohm 11300mA 5000 hr
|
|
Illinois Capacitor | Kondensator, Aluminium | 23000uF | 6.3VDC | -10% to 75% | 0.028 | Standard | 11.3 | Screw | 5000 | 34.93 X 41.28 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
125623U015AE1B
Cap Aluminum 62000uF 15V -10% to 75% (34.93 X 130.18mm) 0.006 Ohm 27800mA 5000 hr
|
|
Illinois Capacitor | Kondensator, Aluminium | 62000uF | 15VDC | -10% to 75% | 0.006 | Standard | 27.8 | Screw | 5000 | 34.93 X 130.18 | 34.93 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
CDV30EJ390JO3
Cap Mica 39pF 2000V 5% (19.6 X 6.4 X 21.8mm) Radial 11.1mm 125°C T/R
|
|
Illinois Capacitor | Kondensator, Mica | 39pF | 2000VDC | 5% | 11.1 | Radial | 19.6 X 6.4 X 21.8 | 21.8(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
DGH205Q2R7
Cap Supercap 2F 2.7V -10% to 30% ( 8 X 14mm ) Radial Aluminum Cylindrical Can 3.5mm 10uA 0.13 Ohm 1500h 85°C
|
|
Illinois Capacitor | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 2F | 2.7VDC | -10% to 30% | 0.13 | Low | Aluminum Cylindrical Can | 1.8 | 10 | 3.5 | Radial | 1500 | 2 | 8 X 14 | 14 | 8 | Polar | No | No | No | No | No | EAR99 | No |