Illinois Capacitor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Microwave Application | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Number of Elements | Maximum Dissipation Factor - (%) | Termination Style | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Suppression Class | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
715P68256JD3
Cap Film 0.0068uF 600V PP 5%( 17.8 X 9.7 X 10.7mm) Radial Wound 9.5mm 105°C
|
Bestand
318
Von 1,7536 € bis 1,8918 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.0068uF | 600VDC|200VAC | 5% | Wound | 9.5 | Radial | PP | 2 | 17.8 X 9.7 X 10.7 | 10.7(Max) | Unknown | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
715P10256JD3
Cap Film 0.001uF 600V PP 5% Radial Wound 85°C
|
Bestand
15
1,3795 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.001uF | 600VDC|200VAC | 5% | Wound | Radial | PP | Non Polar | Unknown | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||
715P10354JD3
Film Capacitor
|
Bestand
400
Von 1,7018 € bis 1,84 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Wound | Radial | Unknown | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
SLP122M200E4P3
Cap Aluminum Lytic 1200uF 200V 20% (30 X 45mm) Snap-In 10mm 0.166 Ohm 2.65A 3000h 105°C
|
Bestand
780
Von 3,8268 € bis 4,0255 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1200uF | 200VDC | 20% | 0.166 | Low | Aluminum Cylindrical Can | 2.65 | 10 | Snap-In | 3000 | 2 | 30 X 45 | 45 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
556101M012BA2
Cap Aluminum Lytic 100uF 12V 20% (7 X 14.4mm) Axial 3.71 Ohm 0.108A 4000h 105°C
|
Bestand
288
0,5739 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 12VDC | 20% | 3.71 | Standard | Aluminum Cylindrical Can | 0.108 | 5.46 | Axial | 4000 | 2 | 7 X 14.4 | 7(Max) | Polar | No | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
168684J50F-F
Cap Film 0.68uF 50V PET 5% (7.2 X 6 X 11mm) Radial Wound 5mm 125°C Bulk
|
Bestand
1.367
Von 1,434 € bis 1,5031 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.68uF | 50VDC|30VAC | 5% | Wound | 5 | Radial | PET | 7.2 X 6 X 11 | 11(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
| 125565-10 Cap Accessories Bracket Zinc |
Bestand
27
Von 8,7092 € bis 12,676 €
pro Stück
|
Illinois Capacitor | Kondensator-Zubehör | Bracket | Capacitor Aluminum Electrolytic | Zinc | 28.58 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
108CKS010M
Cap Aluminum Lytic 1000uF 10V 20% (10 X 12.5mm) Radial 5mm 0.332 Ohm 0.65A 2000h 85°C
|
Bestand
517
Von 0,1205 € bis 0,1298 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 10VDC | 20% | 0.332 | Standard | Aluminum Cylindrical Can | 0.65 | 300@1Min|100@2Min | 5 | 0.2 | Radial | 2000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
106TTA250M
Cap Aluminum Lytic 10uF 250V 20% (10 X 21mm) Axial 33.157 Ohm 0.09A 2000h 85°C
|
Bestand
227
Von 0,7517 € bis 0,7813 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10uF | 250VDC | 20% | 33.157 | Standard | 0.09 | 290@1Min | 0.2 | Axial | 2000 | 2 | 10 X 21 | 21 | 10 | Polar | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
106TTA450M
Cap Aluminum Lytic 10uF 450V 20% (12.5 X 25mm) Axial 41.4466 Ohm 0.09A 2000h 85°C Bulk
|
Bestand
55
Von 1,512 € bis 1,5714 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10uF | 450VDC | 20% | 41.4466 | Standard | 0.09 | 490@1Min | 0.25 | Axial | 2000 | 2 | 12.5 X 25 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
106RSS050M
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 7mm) Radial 2.5mm 16.579 Ohm 0.05A 1000h 85°C Bulk
|
Bestand
1.838
Von 0,0886 € bis 0,0983 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10uF | 50VDC | 20% | 16.579 | Standard | Aluminum Cylindrical Can | 0.05 | 5@2Min | 2.5 | 0.1 | Radial | 1000 | 2 | 6.3 X 7 | 7 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
103MPR400K
Metalized polyester film capacitors
|
Bestand
4
0,1726 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.01uF | 400VDC|220VAC | 10% | 10 | 0.1 | Radial | -200±100 | PP | 2 | 15 X 5 X 9 | 9(Max) | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
380LX682M050K022
Cap Aluminum Lytic 6800uF 50V 20% (30 X 30mm) Snap-In 10mm 0.05 Ohm 3.9A 3000h 85°C
|
Bestand
1.090
Von 3,1616 € bis 3,3171 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 6800uF | 50VDC | 20% | 0.05 | Standard | Aluminum Cylindrical Can | 3.9 | 10 | Snap-In | 3000 | 2 | 30 X 30 | 30 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS173U075X4C
Cap Aluminum Lytic 17000uF 75V -10% to 75% (76.2 X 104.78mm) Clamp Mount Screw 0.033 Ohm 9.8A 2000h 85°C
|
Bestand
3
79,9914 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 17000uF | 75VDC | -10% to 75% | 0.033 | Standard | Aluminum Cylindrical Can | 9.8 | 6000@5Min | Screw | 2000 | 2 | 76.2 X 104.78 | 104.78(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS222T350W5L
Cap Aluminum Lytic 2200uF 350V -10% to 50% (63.5 X 142.88mm) Clamp Mount Screw 0.063 Ohm 7.2A 2000h 85°C
|
Bestand
176
Von 76,968 € bis 79,1189 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | 350VDC | -10% to 50% | 0.063 | Standard | Aluminum Cylindrical Can | 7.2 | 6000@5Min | Screw | 2000 | 2 | 63.5 X 142.88 | 142.88(Max) | 63.5(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS222U040R2C
Cap Aluminum Lytic 2200uF 40V -10% to 75% (34.93 X 53.98mm) Clamp Mount Screw 0.044 Ohm 4.1A 2000h 85°C
|
Bestand
97
Von 14,4606 € bis 15,67 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | 40VDC | -10% to 75% | 0.044 | Standard | Aluminum Cylindrical Can | 4.1 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 53.98 | 53.98(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS292U050R3C
Cap Aluminum Lytic 2900uF 50V -10% to 75% (34.93 X 79.38mm) Clamp Mount Screw 0.03 Ohm 5.7A 2000h 85°C
|
Bestand
51
Von 17,0262 € bis 18,4516 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2900uF | 50VDC | -10% to 75% | 0.03 | Standard | Aluminum Cylindrical Can | 5.7 | 6000@5Min | Screw | 2000 | 2 | 34.93 X 79.38 | 79.38(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CD15FD471FO3F
Cap Mica 470pF 500V 1% (11.9 X 5.6 X 10.2mm) Radial 5.9mm 125°C
|
Bestand
2.060
Von 3,1703 € bis 4,9757 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 470pF | 500VDC | 1% | 5.9 | Radial | 11.9 X 5.6 X 10.2 | 10.2(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
TC75501
Cap Aluminum Lytic 500uF 75V -10% to 75% (22.225 X 53.975mm) Axial 0.19 Ohm 1.765A 1000h 85°C
|
Bestand
85
6,3838 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 500uF | 75VDC | -10% to 75% | 0.19 | Low | Aluminum Cylindrical Can | 1.765 | 3000@5Min | Axial | 1000 | 2 | 22.225 X 53.975 | 22.225 | Polar | No | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
226SMH035M
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.4mm) SMD 10.55 Ohm 0.06A 1000h 105°C T/R
|
Bestand
13.675
0,0656 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22uF | 35VDC | 20% | 10.55 | Standard | Cylindrical | 0.06 | 7.7@2Min | 0.12 | 1000 | 2 | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
DGH156Q2R7
Cap Supercap 15F 2.7V -10% to 30% ( 12.5 X 30mm ) Radial Aluminum Cylindrical Can 5mm 45uA 0.03 Ohm 1000h 85°C
|
Bestand
200
Von 1,5204 € bis 1,6766 €
pro Stück
|
Illinois Capacitor | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 15F | 2.7VDC | -10% to 30% | 0.03 | Low | Aluminum Cylindrical Can | 11.6 | 45 | 5 | Radial | 1000 | 2 | 12.5 X 30 | 30 | 12.5 | Polar | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
| 125562-05 Cap Accessories Clamp Zinc |
Bestand
92
Von 5,4042 € bis 5,6754 €
pro Stück
|
Illinois Capacitor | Kondensator-Zubehör | Clamp | Capacitor Aluminum Electrolytic | Zinc | 42.06 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
M39018/04-2092M
Cap Aluminum Lytic 10000uF 25V -10% to 50% (34.92 X 117.48mm) Bracket Mount Screw 0.052 Ohm 5A 2000h (1%FR) 85°C
|
Bestand
11
Von 306,602 € bis 349,5348 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | 25VDC | -10% to 50% | 0.052 | Standard | Aluminum Cylindrical Can | 5 | 750 | Screw | 2000 | 2 | 34.92 X 117.48 | 117.48 | 34.92 | Polar | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
942C12P1K-F
Cap Film 0.1uF 1200V PP 10%( 19 X 34mm) Axial 0.005 Ohm 105°C
|
Bestand
74
2,1345 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.1uF | 1200VDC|430VAC | 10% | 0.005 | Wound | Axial | PP | 19 X 34 | 19(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
CD15CD180DO3F
Cap Mica 18pF 500V 0.5pF (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C
|
Bestand
120
Von 1,364 € bis 1,434 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 18pF | 500VDC | 0.5pF | 5.9 | Radial | 11.4 X 4.3 X 9.1 | 9.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes |