Illinois Capacitor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Capacitor Type | Capacitance Tolerance | Voltage | Tolerance | Body Material | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Suppression Class | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
664HC4700K2UM8
Cap Film 0.66uF 700VAC PP 10%( 73 X 55 X 30.2mm) Screw Mount Screw 0.0008 Ohm 85°C
|
|
Illinois Capacitor | Kondensator, Kunststofffilm | Power Film | 0.66uF | 700VAC | 10% | 0.0008 | High AC Voltage|High Current | PP | Screw | 73 X 55 X 30.2 | 30.2 | Non Polar | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
687CKE050MTJG
Aluminum Capacitor
|
|
Illinois Capacitor | Kondensator, Aluminium | 680uF | Ammo|Tape and Reel | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||
| 105TTA050MSD Aluminum Electrolytic capacitors |
Von 0,2126 € bis 0,2288 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||||
AVS335M2AE16T-F
Cap Aluminum Lytic 3.3uF 100V 20% (8 X 6.2mm) SMD 90.4 Ohm 0.05A 2000h 85°C T/R Automotive AEC-Q200
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3.3uF | 100VDC | 20% | 90.4 | Standard | 0.05 | 3.3@2Min | Cylindrical | 0.18 | 2000 | 2 | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||||
106NPS016M
Cap Aluminum Lytic 10uF 16V 20% (5 X 5.4mm) SMD 29.842 Ohm 0.025A 2000h 85°C T/R
|
Von 0,0841 € bis 0,095 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10uF | 16VDC | 20% | 29.842 | Standard | 0.025 | 10.8@2Min | Cylindrical | 0.18 | 2000 | 2 | 5 X 5.4 | 5.4 | 5 | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
940C12P68K-F
Cap Film 0.68uF 1200V PP 10%( 27 X 46mm) Axial 0.006 Ohm 105°C
|
Von 6,1903 € bis 6,7086 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.68uF | 1200VDC|500VAC | 10% | 0.006 | PP | Axial | 27 X 46 | 27(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
CGS172T250V4C
Cap Aluminum Lytic 1700uF 250V -10% to 50% (50.8 X 104.78mm) Clamp Mount Screw 0.057 Ohm 5.8A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1700uF | 250VDC | -10% to 50% | 0.057 | Standard | 5.8 | 3910@5Min | Aluminum Cylindrical Can | 2000 | Screw | 2 | 50.8 X 104.78 | 104.78(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
107LBA400M2BD
Cap Aluminum Lytic 100uF 400V 20% (22 X 30mm) Snap-In 10mm 2.4868 Ohm 0.68A 2000h 85°C
|
Von 1,6612 € bis 1,8002 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 400VDC | 20% | 2.4868 | Standard | 0.68 | 600@5Min | Aluminum Cylindrical Can | 0.15 | 2000 | Snap-In | 2 | 10 | 22 X 30 | 30 | 22 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
380LQ183M025K012
Cap Aluminum Lytic 18000uF 25V 20% (30 X 25mm) Snap-In 10mm 0.037 Ohm 4.66A 2000h 85°C
|
Von 2,0577 € bis 2,2296 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 18000uF | 25VDC | 20% | 0.037 | Standard | 4.66 | 4000@5Min | Aluminum Cylindrical Can | 2000 | Snap-In | 2 | 10 | 30 X 25 | 25 | 30 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
225MMR250K
Cap Film 2.2uF 250V PET 10% (26 X 8.5 X 17mm) Radial 22.5mm 0.804 Ohm 105°C Bulk
|
Von 0,3752 € bis 0,4066 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 2.2uF | 250VDC|150VAC | 10% | 0.804 | PET | Radial | 22.5 | 26 X 8.5 X 17 | 17(Max) | Non Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
SLP682M050H3P3
Cap Aluminum Lytic 6800uF 50V 20% (35 X 30mm) Snap-In 10mm 0.068 Ohm 3.3A 3000h 105°C
|
Von 2,2365 € bis 2,4239 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 6800uF | 50VDC | 20% | 0.068 | Low | 3.3 | Aluminum Cylindrical Can | 3000 | Snap-In | 2 | 10 | 35 X 30 | 30 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
108CKH016MCC
Cap Aluminum Lytic 1000uF 16V 20% (10 X 20mm) Radial 5mm 0.2818 Ohm 0.64A 2000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 16VDC | 20% | 0.2818 | Standard | 0.64 | 480@1Min|160@2Min | Aluminum Cylindrical Can | 0.17 | 2000 | Radial | 2 | 5 | 10 X 20 | 20 | 10 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
AFK227M63H32T-F
Cap Aluminum Lytic 220uF 63V 20% (12.5 X 13.5mm) SMD 0.16 Ohm 0.8A 5000h 105°C T/R Automotive AEC-Q200
|
Von 0,9259 € bis 1,1143 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 63VDC | 20% | 0.16 | Low | 0.8 | 138.6@2Min | Cylindrical | 0.08 | 5000 | 2 | H | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | Unknown | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | |||||||||||||||||||||
108LBA250M2DH
Cap Aluminum Lytic 1000uF 250V 20% (30 X 50mm) Snap-In 10mm 0.24868 Ohm 3.65A 2000h 85°C
|
Von 3,6281 € bis 3,8976 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 250VDC | 20% | 0.24868 | Standard | 3.65 | 1500@5Min | Aluminum Cylindrical Can | 0.15 | 2000 | Snap-In | 2 | 10 | 30 X 50 | 50 | 30 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CMR08F623FOCM
Cap Mica 0.062uF 300V 1% (37.3 X 11.4 X 23.3mm) Radial 26.7mm (1%FR) 125°C
|
|
Illinois Capacitor | Kondensator, Mica | 0.062uF | 300VDC | 1% | Radial | 26.7 | 37.3 X 11.4 X 23.3 | 23.3(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
CD19FD511JO3
Cap Mica 510pF 500V 5% (16.5 X 5.1 X 13mm) Radial 8.7mm 125°C T/R
|
Von 1,8123 € bis 2,2658 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 510pF | 500VDC | 5% | Radial | 8.7 | 16.5 X 5.1 X 13 | 13(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
CGS152T200R3C
Cap Aluminum Lytic 1500uF 200V -10% to 50% (34.93 X 79.38mm) Clamp Mount Screw 0.054 Ohm 4.3A 2000h 85°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1500uF | 200VDC | -10% to 50% | 0.054 | Standard | 4.3 | 6000@5Min | Aluminum Cylindrical Can | 2000 | Screw | 2 | 34.93 X 79.38 | 79.38(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
477KXM035M
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 0.4233 Ohm 1.82A 4000h 105°C
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 470uF | 35VDC | 20% | 0.4233 | Low | 1.82 | 164.5@2Min | Aluminum Cylindrical Can | 0.12 | 4000 | Radial | 2 | 5 | 10 X 20 | 20 | 10 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
CGS321T450V3C
Cap Aluminum Lytic 320uF 450V -10% to 50% (50.8 X 79.38mm) Clamp Mount Screw 0.253 Ohm 2.5A 2000h 85°C
|
Von 29,7679 € bis 46,5868 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 320uF | 450VDC | -10% to 50% | 0.253 | Standard | 2.5 | 6000@5Min | Aluminum Cylindrical Can | 2000 | Screw | 2 | 50.8 X 79.38 | 79.38(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
107KXM063MNP
Cap Aluminum Lytic 100uF 63V 20% (12.5 X 15mm) Radial 5mm 1.6579 Ohm 0.7A 5000h 105°C Bulk
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 63VDC | 20% | 1.6579 | Low | 0.7 | 63@2Min | Aluminum Cylindrical Can | 0.1 | 5000 | Radial | 2 | 5 | 12.5 X 15 | 15 | 12.5 | Polar | Bulk | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
108TMA025M
Cap Aluminum Lytic 1000uF 25V 20% (13 X 26mm) Axial 0.265 Ohm 0.64A 2000h 105°C Bulk
|
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 25VDC | 20% | 0.265 | Standard | 0.64 | 750@1Min | 0.16 | 2000 | Axial | 2 | 13 X 26 | 13 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
CGR103U050V4C
Cap Aluminum Lytic 10000uF 50V -10% to 75% (50.8 X 104.775mm) Clamp Mount Screw 0.0113 Ohm 18.5A 2000h 105°C
|
Von 29,1459 € bis 31,0377 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10000uF | 50VDC | -10% to 75% | 0.0113 | Standard | 18.5 | 4000@5Min | Aluminum Cylindrical Can | 2000 | Screw | 2 | 50.8 X 104.775 | 104.775(Max) | 50.8(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
EDC474Z6R3C
Cap Supercap 0.47F 6.3V -20% to 80% (21.5 X 9.5mm) Radial Stacked Coin 5mm 50 Ohm 1000h 70°C
|
Von 2,6503 € bis 2,8602 €
pro Stück
|
Illinois Capacitor | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 0.47F | 6.3VDC | -20% to 80% | 50 | Standard | Stacked Coin | 1000 | Radial | 2 | 5 | 21.5 X 9.5 | 9.5(Max) | 21.5(Max) | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
MC22FF151J-TF
Cap Mica 150pF 1000V 5% (5.7 X 5 X 2mm) SMD 125°C T/R
|
1,9652 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 150pF | 1000VDC | 5% | Flat | 5.7 X 5 X 2 | 2(Max) | Non Polar | Tape and Reel | 2220 | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
AFK106M80X16T-F
Cap Aluminum Lytic 10uF 80V 20% (6.3 X 7.9mm) SMD 2.4 Ohm 0.06A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,3645 € bis 0,3756 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10uF | 80VDC | 20% | 2.4 | Low | 0.06 | 8@2Min | Cylindrical | 0.08 | 2000 | 2 | X | 6.3 X 7.9 | 7.9 | 6.3 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No |