Illinois Capacitor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Technology | Power Rating - (W) | Minimum Insulation Resistance - (Ohm) | Microwave Application | Special Features | Ripple Current - (mA) | Dielectric | Number of Elements | Lifetime - (h) | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Termination Style | Suppression Class | Size - (mm) | Terminal Pitch - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Maximum Dissipation Factor - (%) | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
157TTA035M
Cap Aluminum Lytic 150uF 35V 20% (8 X 20mm) Axial 1.5473 Ohm 0.27A 2000h 85°C
|
Bestand
2.170
Von 0,3218 € bis 0,3638 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 35VDC | Standard | 1.5473 | 0.27 | 2000 | 157.5@1Min|52.5@2Min | 2 | Axial | 8 X 20 | 20 | 8 | Polar | 0.14 | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||
AVE107M16E16T-F
Cap Aluminum Lytic 100uF 16V 20% (8 X 6.5mm) SMD 3.32 Ohm 0.155A 2000h 85°C T/R
|
Bestand
8
0,017 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 16VDC | Low | 3.32 | 0.155 | 2000 | 16@2Min | Cylindrical | 2 | E | 8 X 6.5 | 6.5 | 8 | Polar | Tape and Reel | 0.2 | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
PSU18965B
Cap Aluminum Lytic 189uF 165VAC 20% (36.51 X 85.73mm) Bracket Mount Dual Quick Connect 65°C
|
Bestand
82
Von 12,2147 € bis 12,6811 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 189uF | 20% | 165VAC | Aluminum Cylindrical Can | 2 | Dual Quick Connect | 36.51 X 85.73 | 85.73 | 36.51 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
SLP331M450H7P3
Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 1.005 Ohm 1.45A 3000h 105°C
|
Bestand
160
Von 3,8095 € bis 3,9564 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 450VDC | Low | 1.005 | 1.45 | 3000 | Aluminum Cylindrical Can | 2 | Snap-In | 35 X 40 | 10 | 40 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CDV30FF512JO3F
Cap Mica 0.0051uF 1000V 5%( 20.1 X 8.4 X 22.4mm) Radial 11.1mm 125°C T/R
|
Bestand
3
21,7687 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0051uF | 5% | 1000VDC | No | Radial | 20.1 X 8.4 X 22.4 | 11.1 | 22.4(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||
940C16W1K-F
Cap Film 1uF 1600V PP 10%( 39 X 46mm) Axial 0.005 Ohm 105°C
|
Bestand
173
Von 13,0699 € bis 20,9653 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 1uF | 10% | 1600VDC|500VAC | 0.005 | High Pulse Current|Low Inductance|Self Healing | PP | 2 | Axial | 39 X 46 | 39(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
228CKE035M
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 0.1206 Ohm 1.5A 2000h 105°C
|
Bestand
5.280
Von 0,5367 € bis 0,6198 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 35VDC | Standard | 0.1206 | 1.5 | 2000 | 2310@1Min|770@2Min | Aluminum Cylindrical Can | 2 | Radial | 16 X 25 | 7.5 | 25 | 16 | Polar | 0.12 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
DCMC532U075AA2B
Cap Aluminum Lytic 5300uF 75V -10% to 75% (34.93 X 53.98mm) Clamp Mount Screw 0.0507 Ohm 4.4A 2000h 85°C
|
Bestand
19
22,9608 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 5300uF | -10% to 75% | 75VDC | Standard | 0.0507 | High Capacitance | 4.4 | 2000 | 6000@5Min | Aluminum Cylindrical Can | 2 | Screw | 34.93 X 53.98 | 53.98 | 34.93 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
226AXZ035M
Cap Aluminum Lytic 22uF 35V 20% (5 X 5.8mm) SMD 9.04 Ohm 0.15A 2000h 105°C T/R
|
Bestand
2.000
Von 0,1278 € bis 0,1339 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 35VDC | Low | 9.04 | 0.15 | 2000 | 7.7@2Min | Cylindrical | 2 | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | 0.12 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
381LQ331M250H022
Cap Aluminum Lytic 330uF 250V 20% (22 X 30mm) Snap-In 10mm 0.502 Ohm 1.2A 2000h 105°C
|
Bestand
18.303
Von 1,7018 € bis 1,84 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 250VDC | Low | 0.502 | High Ripple Current | 1.2 | 2000 | 4000@5Min | Aluminum Cylindrical Can | 2 | Snap-In | 22 X 30 | 10 | 30 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
PSU23335B
Cap Aluminum Lytic 233uF 220VAC/250VAC 20% (52.39 X 85.73mm) Bracket Mount Dual Quick Connect 65°C
|
Bestand
46
Von 47,7875 € bis 50,6036 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 233uF | 20% | 220VAC|250VAC | Aluminum Cylindrical Can | 2 | Dual Quick Connect | 52.39 X 85.73 | 85.73 | 52.39 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
CM05FD101JO3
Cap Mica 100pF 500V 5% (11.7 X 4.6 X 9.1mm) Radial 5.9mm 125°C T/R
|
Bestand
1.660
Von 2,5656 € bis 3,2135 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 100pF | 5% | 500VDC | Radial | 11.7 X 4.6 X 9.1 | 5.9 | 9.1(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
107KXM025M
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 2.321 Ohm 0.41A 2000h 105°C
|
Bestand
1.566
Von 0,1046 € bis 0,1239 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | Low | 2.321 | 0.41 | 2000 | 25@2Min | Aluminum Cylindrical Can | 2 | Radial | 6.3 X 11 | 2.5 | 11 | 6.3 | Polar | 0.14 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
227AXZ035M
Cap Aluminum Lytic 220uF 35V 20% (8 X 10.2mm) SMD 1.06 Ohm 0.6A 2000h 105°C T/R
|
Bestand
1.000
0,2418 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 35VDC | Low | 1.06 | 0.6 | 2000 | 77@2Min | Cylindrical | 2 | 8 X 10.2 | 10.2 | 8 | Polar | Tape and Reel | 0.14 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
UNL15W4P7K-F
Cap Film 4.7uF 1500V PP 10%( 35 X 53.7mm) 0.015 Ohm 105°C
|
Bestand
140
Von 17,1731 € bis 24,9044 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Link Capacitor | 4.7uF | 10% | 1500VDC | 0.015 | PP | PC Pin | 35 X 53.7 | 53.7 | 35 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
SLP222M100C4P3
Cap Aluminum Lytic 2200uF 100V 20% (25 X 45mm) Snap-In 10mm 0.121 Ohm 2.53A 3000h 105°C
|
Bestand
3
0,9631 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 100VDC | Low | 0.121 | 2.53 | 3000 | Aluminum Cylindrical Can | 2 | Snap-In | 25 X 45 | 10 | 45 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
CGS222U075R2C
Cap Aluminum Lytic 2200uF 75V -10% to 75% (34.93 X 53.98mm) Clamp Mount Screw 0.041 Ohm 4.2A 2000h 85°C
|
Bestand
4
40,2894 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | -10% to 75% | 75VDC | Standard | 0.041 | 4.2 | 2000 | 6000@5Min | Aluminum Cylindrical Can | 2 | Screw | 34.93 X 53.98 | 53.98(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
DME2P18K-F
Cap Film 0.18uF 250V PET 10%( 12.5 X 5 X 10.5mm) Radial 10mm 125°C
|
Bestand
550
0,4578 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Capacitor | 0.18uF | 10% | 250VDC|160VAC | Mini Dipped | PET | 2 | Radial | 12.5 X 5 X 10.5 | 10 | 10.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
CD15FD331JO3F
Cap Mica 330pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C
|
Bestand
264
Von 2,5475 € bis 2,5725 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 330pF | 5% | 500VDC | Radial | 11.9 X 5.3 X 9.9 | 5.9 | 9.9(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
104PPA202K
Cap Film 0.1uF 2000V PP 10%( 20 X 34mm) Axial 0.0084 Ohm 85°C Bulk
|
Bestand
38
Von 4,511 € bis 4,6466 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Snubber | 0.1uF | 10% | 2000VDC|630VAC | 0.0084 | Good Pulse Current|Stable with Temperature and Frequency | PP | -200±100 | 2 | Axial | 20 X 34 | 20(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
CD15ED240JO3F
Cap Mica 24pF 500V 5% (11.4 X 4.3 X 9.1mm) Radial 5.9mm 125°C
|
Bestand
100
2,3842 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 24pF | 5% | 500VDC | Radial | 11.4 X 4.3 X 9.1 | 5.9 | 9.1(Max) | Non Polar | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||||
MC12ED300J-F
Cap Mica 30pF 500V 5% (3.2 X 2.5 X 2mm) SMD 125°C Bulk
|
Bestand
638
Von 1,6024 € bis 2,0957 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 30pF | 5% | 500VDC | Flat | 3.2 X 2.5 X 2 | 2(Max) | Non Polar | Bulk | 1210 | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
AFK226M50D16T-F
Cap Aluminum Lytic 22uF 50V 20% (6.3 X 5.8mm) SMD 0.88 Ohm 0.165A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.784
Von 0,2678 € bis 0,3542 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 50VDC | Low | 0.88 | 0.165 | 2000 | 11@2Min | Cylindrical | 2 | D | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | 0.1 | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
CDV30FH152JO3F
Cap Mica 0.0015uF 1500V 5% (19.8 X 7.1 X 22.1mm) Radial 11.1mm 125°C
|
Bestand
8
31,3919 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0015uF | 5% | 1500VDC | Radial | 19.8 X 7.1 X 22.1 | 11.1 | 22.1(Max) | Non Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||
CGS183U010R2C
Cap Aluminum Lytic 18000uF 10V -10% to 75% (34.93 X 53.98mm) Clamp Mount Screw 0.078 Ohm 3.1A 2000h 85°C
|
Bestand
30
Von 25,8115 € bis 32,6358 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 18000uF | -10% to 75% | 10VDC | Standard | 0.078 | 3.1 | 2000 | 6000@5Min | Aluminum Cylindrical Can | 2 | Screw | 34.93 X 53.98 | 53.98(Max) | 34.93(Max) | Polar | No | No | No | No | No | No | EAR99 | No |