Illinois Capacitor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Power Rating - (W) | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
940C6P1K-F
Cap Film 0.1uF 600V PP 10%( 9 X 34mm) Axial 0.028 Ohm 105°C
|
Bestand
193
Von 2,705 € bis 2,9024 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.1uF | 10% | 600VDC|275VAC | 0.028 | PP | 2 | Axial | 9 X 34 | High Pulse Current|Low Inductance|Self Healing | 9(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
MYH684K300N24
EMI, RFI Suppression Capacitors Automotive AEC-Q200
|
Bestand
63
Von 3,5846 € bis 4,254 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 1500VDC|300VAC | Radial | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
| MXH225K305G24 RFI Suppression Capacitors |
Bestand
2.628
Von 1,1355 € bis 1,8219 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | EAR99 | No | No | |||||||||||||||||||||||||||||||||||||||||||||||
380LX151M250H012
Cap Aluminum Lytic 150uF 250V 20% (22 X 25mm) Snap-In 10mm 1.33 Ohm 1A 3000h 85°C
|
Bestand
1.000
Von 1,6186 € bis 2,1524 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 250VDC | Standard | 1.33 | 1 | 580.95@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 22 X 25 | 25 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SLP222M080A7P3
Cap Aluminum Lytic 2200uF 80V 20% (22 X 40mm) Snap-In 10mm 0.151 Ohm 2.03A 3000h 105°C
|
Bestand
1.900
Von 1,8304 € bis 1,9321 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 80VDC | Low | 0.151 | 2.03 | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 22 X 40 | 40 | 22 | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
MLS561M250EB0A
Cap Aluminum Lytic 560uF 250V 20% (44.45 X 12.7 X 76.2mm) Screw Mount Radial 25.4mm 0.24 Ohm 6.5A 10000h 125°C
|
Bestand
4
110,7827 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 250VDC | Standard | 0.24 | 6.5 | Flatpack | 10000 | 25.4 | 2 | Radial | 44.45 X 12.7 X 76.2 | 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
DSF106Q3R0
Cap Supercap 10F 3V -10% to 30% ( 10 X 30mm ) Radial Aluminum Cylindrical Can 5mm 45uA 0.04 Ohm 1000h 85°C
|
Bestand
751
Von 0,7012 € bis 0,7456 €
pro Stück
|
Illinois Capacitor | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 10F | -10% to 30% | 3VDC | Low | 0.04 | 9.4 | 45 | Aluminum Cylindrical Can | 1000 | 5 | 2 | Radial | 10 X 30 | 30 | 10 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
3186EE233U020BHA2
Cap Aluminum Lytic 23000uF 20V -10% to 75% (50.8 X 104.8mm) Screw 1500h 85°C
|
Bestand
9
24,2446 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 23000uF | -10% to 75% | 20VDC | 6000@5Min | Aluminum Cylindrical Can | 1500 | 2 | Screw | 50.8 X 104.8 | 104.8 | 50.8 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
500C543U100DE2B
Cap Aluminum Lytic 54000uF 100V -10% to 75% (76.2 X 130.18mm) Clamp Mount Screw 0.012 Ohm 22.5A 5000h 95°C
|
Bestand
11
Von 137,0187 € bis 148,6707 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 54000uF | -10% to 75% | 100VDC | Standard | 0.012 | 22.5 | 4000@5Min | Aluminum Cylindrical Can | 5000 | 2 | Screw | 76.2 X 130.18 | Long Life|High Capacitance | 130.18 | 76.2 | Polar | No | No | No | No | No | No | No | ||||||||||||||||||||||||||
940C8P47K-F
Cap Film 0.47uF 850V PP 10%( 21 X 34mm) Axial 0.005 Ohm 105°C
|
Bestand
182
Von 4,5845 € bis 7,3556 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.47uF | 10% | 850VDC|450VAC | 0.005 | PP | 2 | Axial | 21 X 34 | High Pulse Current|Low Inductance|Self Healing | 21(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
DME2P1K-F
Cap Film 0.1uF 250V PET 10%( 10.3 X 5.8 X 8.8mm) Radial 7.5mm 125°C
|
Bestand
1
0,2315 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Capacitor | 0.1uF | 10% | 250VDC|160VAC | PET | Wound | 7.5 | 2 | Radial | 10.3 X 5.8 X 8.8 | Mini Dipped | 8.8(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
944U101K102ABM
Cap Film 100uF 1000V PP 10%( 84.5 X 51mm) Screw Mount Screw Plastic Cylindrical Can 0.0008 Ohm 85°C
|
Bestand
3
86,9957 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Link Capacitor | 100uF | 10% | 1000VDC | 0.0008 | PP | Plastic Cylindrical Can | Screw | 84.5 X 51 | 51 | 84.5 | Non Polar | No | No | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||
DMT2P1K-F
Cap Film 0.1uF 250V PET 10% (20.8 X 9 X 13mm) Radial Wound 17mm 125°C
|
Bestand
667
Von 0,4399 € bis 0,4896 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.1uF | 10% | 250VDC|125VAC | PET | Wound | 17 | 2 | Radial | 20.8 X 9 X 13 | High Insulation Resistance|Low Dissipation Factor|Non Inductive Wound | 13(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
DMT1D47K-F
Cap Film 0.0047uF 100V PET 10% (13 X 5.3 X 9mm) Radial Wound 10mm 125°C
|
Bestand
2.500
Von 0,661 € bis 1,2203 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 0.0047uF | 10% | 100VDC|65VAC | PET | Wound | 10 | Radial | 13 X 5.3 X 9 | 9(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
SK100M035ST
Cap Aluminum Lytic 10uF 35V 20% (5 X 11mm) Radial 2mm 15.92 Ohm 0.06A 2000h 85°C Standard
|
Bestand
1.100
Von 0,2073 € bis 0,2415 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 35VDC | Standard | 15.92 | 0.06 | 3@2Min | Aluminum Cylindrical Can | 2000 | 2 | 2 | 12 | Radial | 5 X 11 | 11 | 5 | Polar | Standard | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
DCMC821T250AA2B
Cap Aluminum Lytic 820uF 250V -10% to 50% (34.93 X 53.98mm) Clamp Mount Screw 0.1564 Ohm 2.5A 2000h 85°C
|
Bestand
17
9,458 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 820uF | -10% to 50% | 250VDC | Standard | 0.1564 | 2.5 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 34.93 X 53.98 | High Capacitance | 53.98 | 34.93 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
942C16P1K-F
Cap Film 0.1uF 1600V PP 10%( 22.5 X 34mm) Axial 0.004 Ohm 105°C
|
Bestand
500
Von 2,949 € bis 3,1863 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | Pulse | 0.1uF | 10% | 1600VDC|460VAC | 0.004 | PP | Wound | Axial | 22.5 X 34 | 22.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
DGH256Q2R7
Cap Supercap 25F 2.7V -10% to 30% ( 16 X 25mm ) Radial Aluminum Cylindrical Can 7.5mm 80uA 0.025 Ohm 1000h 85°C
|
Bestand
500
Von 1,572 € bis 1,6974 €
pro Stück
|
Illinois Capacitor | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 25F | -10% to 30% | 2.7VDC | Low | 0.025 | 18 | 80 | Aluminum Cylindrical Can | 1000 | 7.5 | 2 | Radial | 16 X 25 | 25 | 16 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
337LBA350M2DD
Aluminum Electrolytic Capacitor
|
Bestand
70
4,4574 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | 330uF | 20% | 10 | Snap-In | 30 | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
DME10S22K-F
Cap Film 0.022uF 1000V PET 10%( 15.5 X 7.5 X 15.5mm) Radial 12.5mm 125°C Bulk
|
Bestand
475
0,2338 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Capacitor | 0.022uF | 10% | 1000VDC|250VAC | PET | Wound | 12.5 | 2 | Radial | 15.5 X 7.5 X 15.5 | Mini Dipped | 15.5(Max) | Non Polar | Bulk | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
DGH155Q5R5
Cap Supercap 1.5F 5.5V -10% to 30% ( 17 X 8.5 X 22mm ) Radial Aluminum Oval Can 12mm 12uA 0.16 Ohm 1500h 85°C
|
Bestand
1.495
Von 1,2118 € bis 1,3881 €
pro Stück
|
Illinois Capacitor | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 1.5F | -10% to 30% | 5.5VDC | Low | 0.16 | 2.8 | 12 | Aluminum Oval Can | 1500 | 12 | 2 | Radial | 17 X 8.5 X 22 | 22 | Polar | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
BLC080J112B4A
Cap Film 8uF 1100V PP 5%( 41.5 X 20 X 40mm) 10.2mm 0.0065 Ohm 85°C
|
Bestand
247
Von 3,4219 € bis 3,4625 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Link Capacitor | 8uF | 5% | 1100VDC | 0.0065 | PP | 10.2 | PC Pin | 41.5 X 20 X 40 | 40 | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
104MKP275KD
Boxed Metalized Polypropylene Film Capacitor
|
Bestand
1
0,0904 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | EMI/RFI Suppression | 0.1uF | 10% | 310VAC | PP | Plastic Rectangular Can | -200±100 | 10 | 2 | 0.1 | X2 | Radial | 13 X 5 X 11 | 11 | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
381LX472M100A052
Cap Aluminum Lytic 4700uF 100V 20% (35 X 50mm) Snap-In 10mm 0.053 Ohm 3.8A 3000h 105°C
|
Bestand
156
Von 7,8725 € bis 12,635 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 100VDC | Low | 0.053 | 3.8 | 2056.7@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 35 X 50 | 50 | 35 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
504M02QA100
Cap RC Network 0.5uF 200V 20% 100 Ohm 10% 0.5 (1/2)W 1R/1C 85°C
|
Bestand
3
4,6133 €
pro Stück
|
Illinois Capacitor | Kondensator, RC-Netzwerke | 0.5uF | 20% | 200VDC|125VAC | 100 | 10% | PET | 1R/1C | 20.8 | 2 | Radial | 27.4 X 9.4 X 16.3 | 16.3(Max) | Non Polar | No | No | No | No | No | EAR99 | No |