Illinois Capacitor Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitor Type | Capacitance Value | Capacitance Tolerance | Tolerance | Body Material | Voltage | Resistance Value - (Ohm) | Body Plating | Resistance Tolerance | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Power Rating - (W) | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Number of Elements | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MLP133M016EK1A
Cap Aluminum Lytic 13000uF 16V 20% (44.45 X 12.7 X 38.1mm) Screw Mount Radial 0.081 Ohm 4.1A 2000h 85°C
|
Bestand
2
6,7853 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 13000uF | 20% | 16VDC | Standard | 0.081 | 4.1 | Flatpack | 2000 | 2 | Radial | 44.45 X 12.7 X 38.1 | 38.1 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||
3186EC422U100APA1
Aluminum Electrolytic Capacitors
|
Bestand
35
Von 34,7186 € bis 37,6676 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1500 | 2 | Screw | 50.8 X 79.4 | 79.4 | 50.8 | Polar | No | No | No | No | No | No | ||||||||||||||||||||||||||||||||||||
CGS602T300X8L
Cap Aluminum Lytic 6000uF 300V -10% to 50% (76.2 X 219.08mm) Clamp Mount Screw 0.022 Ohm 15.9A 2000h 85°C
|
Bestand
20
Von 88,6567 € bis 92,8344 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 6000uF | -10% to 50% | 300VDC | Standard | 0.022 | 15.9 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 76.2 X 219.08 | 219.08(Max) | 76.2(Max) | Polar | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
SK101M050ST
Cap Aluminum Lytic 100uF 50V 20% (8 X 11mm) Radial 3.5mm 1.33 Ohm 0.25A 2000h 85°C Standard
|
Bestand
1
0,1207 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 50VDC | Standard | 1.33 | 0.25 | 3@2Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 10 | Radial | 8 X 11 | 11 | 8 | Polar | Standard | No | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
293100B682JO0
Cap Mica 0.0068uF 10000V 5% Screw Metal Cylindrical Can 125°C
|
Bestand
1
1.431,5822 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 0.0068uF | 5% | 10000VDC | Metal Cylindrical Can | Screw | Non Polar | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
3186EC123U050AMA2
Cap Aluminum Lytic 12000uF 50V -10% to 75% (50.8 X 79.4mm) Screw 1500h 85°C
|
Bestand
1
17,8551 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 12000uF | -10% to 75% | 50VDC | Low | 6000@5Min | Aluminum Cylindrical Can | 1500 | 2 | Screw | 50.8 X 79.4 | 79.4 | 50.8 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
DCMC392T500DF2B
Cap Aluminum Lytic 3900uF 500V -10% to 50% (76.2 X 142.88mm) Clamp Mount Screw 0.038 Ohm 11.6A 2000h 85°C
|
Bestand
1
78,0046 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 3900uF | -10% to 50% | 500VDC | Standard | 0.038 | 11.6 | 6000@5Min | Aluminum Cylindrical Can | 2000 | 2 | Screw | 76.2 X 142.88 | High Capacitance | 142.88 | 76.2 | Polar | No | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||
DME2W4P7K-F
Cap Film 4.7uF 250V PET 10%( 26 X 12.5 X 22.5mm) Radial 22.5mm 125°C
|
Bestand
24.000
3,8218 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | DC Capacitor | 4.7uF | 10% | 250VDC|160VAC | PET | Wound | 22.5 | 2 | Radial | 26 X 12.5 X 22.5 | Mini Dipped | 22.5(Max) | Non Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
AFK106M35B12T-F
Cap Aluminum Lytic 10uF 35V 20% (4 X 5.8mm) SMD 1.35 Ohm 0.09A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
12.044
0,1882 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 35VDC | Low | 1.35 | 0.09 | 3.5@2Min | Cylindrical | 2000 | 2 | 0.12 | B | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||
AFK106M25B12T-F
Cap Aluminum Lytic 10uF 25V 20% (4 X 5.8mm) SMD 1.35 Ohm 0.09A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
27
0,1684 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 25VDC | Low | 1.35 | 0.09 | 3@2Min | Cylindrical | 2000 | 2 | 0.14 | B | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||
AFK226M63X16T-F
Cap Aluminum Lytic 22uF 63V 20% (6.3 X 7.7mm) SMD 1.2 Ohm 0.12A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,362 € bis 0,3711 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 63VDC | Low | 1.2 | 0.12 | 13.9@2Min | Cylindrical | 2000 | 2 | 0.08 | X | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||||||||
SLPX153M016C3P3
Cap Aluminum Lytic 15000uF 16V 20% (25 X 30mm) Snap-In 10mm 0.044 Ohm 3.64A 3000h 85°C
|
Bestand
500
Von 0,9233 € bis 1,1718 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 15000uF | 20% | 16VDC | Standard | 0.044 | 3.64 | 1469.69@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 25 X 30 | 30 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SFP44T10K238B-F
Oil Filled/Impregnated, AC Rated, Metallized Polypropylene Capacitors
|
Bestand
52
Von 17,211 € bis 21,7616 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 10uF | 10% | 440VAC | PP | Non Polar | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
478TTA035M
Cap Aluminum Lytic 4700uF 35V 20% (22 X 41mm) Axial 0.0705 Ohm 2.47A 2000h 85°C
|
Bestand
55
Von 2,055 € bis 2,5425 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 35VDC | Standard | 0.0705 | 2.47 | 4935@1Min|1645@2Min | 2000 | 2 | 0.14 | Axial | 22 X 41 | 41 | 22 | Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
AVE107M16X16T-F
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7.7mm) SMD 3.32 Ohm 0.108A 2000h 85°C T/R
|
Bestand
4.071
Von 0,0932 € bis 0,0941 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 16VDC | Low | 3.32 | 0.108 | 16@2Min | Cylindrical | 2000 | 2 | 0.2 | X | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
CM04FD131FO3
Cap Mica 130pF 500V 1% (9.7 X 5.1 X 9.1mm) Radial 3.6mm 125°C T/R
|
Bestand
104
8,542 €
pro Stück
|
Illinois Capacitor | Kondensator, Mica | 130pF | 1% | 500VDC | 3.6 | Radial | 9.7 X 5.1 X 9.1 | 9.1(Max) | Non Polar | Tape and Reel | No | No | Yes | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||||||||
105MPR250K
Cap Film 1uF 250V PP 10%( 26 X 12 X 16mm) Radial 22.5mm 0.177 Ohm 105°C Bulk
|
Bestand
155
0,3191 €
pro Stück
|
Illinois Capacitor | Kondensator, Kunststofffilm | 1uF | 10% | 250VDC|200VAC | 0.177 | PP | -200±100 | 22.5 | 2 | Radial | 26 X 12 X 16 | Good Pulse Capabilities|Low ESR|Small Size|Stable with Frequency and Temperature | 16(Max) | Non Polar | Bulk | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
| DGH155M2R7 Very Fast Charge/Discharge- High Power Density- Lower ESR Capacitor |
Bestand
817
Von 0,4279 € bis 0,4774 €
pro Stück
|
Illinois Capacitor | Elektrische Doppelschichtkondensatoren – Superkondensatoren | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||
106RSS050M
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 7mm) Radial 2.5mm 16.579 Ohm 0.05A 1000h 85°C Bulk
|
Bestand
1.838
Von 0,2491 € bis 0,2517 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 50VDC | Standard | 16.579 | 0.05 | 5@2Min | Aluminum Cylindrical Can | 1000 | 2.5 | 2 | 0.1 | Radial | 6.3 X 7 | 7 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
228CKE035M
Cap Aluminum Lytic 2200uF 35V 20% (16 X 25mm) Radial 7.5mm 0.1206 Ohm 1.5A 2000h 105°C
|
Bestand
5.280
Von 0,5265 € bis 0,5997 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 35VDC | Standard | 0.1206 | 1.5 | 2310@1Min|770@2Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.12 | Radial | 16 X 25 | 25 | 16 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
228CKS025M
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 25mm) Radial 5mm 0.136 Ohm 1.8A 2000h 85°C
|
Bestand
605
Von 0,9374 € bis 0,9521 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 25VDC | Standard | 0.136 | 1.8 | 550@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.16 | Radial | 12.5 X 25 | 25 | 12.5 | Polar | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
478CKS025M
Cap Aluminum Lytic 4700uF 25V 20% (16 X 30mm) Radial 7.5mm 0.078 Ohm 2.855A 2000h 85°C
|
Bestand
40
1,8058 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 25VDC | Standard | 0.078 | 2.855 | 1175@2Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.2 | Radial | 16 X 30 | High Voltage|Small Size | 30 | 16 | Polar | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
381LR681M200J032
Cap Aluminum Lytic 680uF 200V 20% (25 X 35mm) Snap-In 10mm 0.293 Ohm 1.72A 3000h 105°C
|
Bestand
2.214
2,394 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 200VDC | Extreme Low | 0.293 | 1.72 | 4000@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | Snap-In | 25 X 35 | 35 | 25 | Polar | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
SK100M050ST
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2mm 13.27 Ohm 0.065A 2000h 85°C Standard
|
Bestand
1.516
0,1035 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 50VDC | Standard | 13.27 | 0.065 | 3@2Min | Aluminum Cylindrical Can | 2000 | 2 | 2 | 10 | Radial | 5 X 11 | 11 | 5 | Polar | Standard | No | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
SK102M050ST
Cap Aluminum Lytic 1000uF 50V 20% (16 X 25mm) Radial 7.5mm 0.13 Ohm 1.35A 2000h 85°C Standard
|
Bestand
449
Von 4,0735 € bis 4,3701 €
pro Stück
|
Illinois Capacitor | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 50VDC | Standard | 0.13 | 1.35 | 3@2Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 10 | Radial | 16 X 25 | 25 | 16 | Polar | Standard | No | No | No | No | No | No | EAR99 | No |