Infineon Technologies AG FET-Transistoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Material | Category | Configuration | Maximum Drain-Source Voltage - (V) | Channel Mode | Maximum Gate-Source Voltage - (V) | Channel Type | Number of Elements per Chip | Mode of Operation | Maximum Continuous Drain Current - (mA) | Maximum Gate Threshold Voltage - (V) | Maximum Drain-Source Resistance - (mOhm) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Typical Input Capacitance @ Vds - (pF) | Maximum Output Power - (W) | Typical Power Gain - (dB) | Typical Output Capacitance - (pF) | Minimum Frequency - (MHz) | Maximum Power Dissipation - (mW) | Maximum Frequency - (MHz) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Process Technology | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IPP083N10N5
Trans MOSFET N-CH 100V 73A 3-Pin(3+Tab) TO-220 Tube
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | 100 | Enhancement | 20 | N | 1 | 73 | 3.8 | 8.3@10V | 30@10V | 30 | 2100@50V | 100000 | 7.3@10V|8.9@6V | 3 | TO-220 | TO | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
| GRP-DATA-JANSF2N7520U3C Trans MOSFET P-CH Si 60V 21A 3-Pin SMD-0.5 |
|
Infineon Technologies AG | MOSFETs | Si | Power MOSFET | Single | 60 | Enhancement | ±20 | P | 1 | 21 | 85@12V | 45(Max) | 1560 | Yes | 3 | SMD-0.5 | No | No | No | EAR99 | No | ||||||||||||||||||||
| GRP-DATA-IRHLNA77064SCSA Trans MOSFET N-CH 60V 56A 3-Pin SMD-2 |
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | 60 | Enhancement | ±10 | N | 1 | 56 | 12@4.5V | 151(Max)@4.5V | 10220@25V | 250000 | 3 | SMD-2 | No | No | No | EAR99 | No | |||||||||||||||||||||
BSP179H6327XTSA1
Trans MOSFET N-CH 400V 0.21A 4-Pin(3+Tab) SOT-223 T/R Automotive AEC-Q101
|
|
Infineon Technologies AG | MOSFETs | Small Signal | Single Dual Drain | 400 | Depletion | ±20 | N | 1 | 0.21 | 1 | 18000@10V | 4.5@5V | 102@25V | 1800 | 13000@10V|18000@0V | SIPMOS | Tape and Reel | 4 | SOT-223 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||||
IRF340
Trans MOSFET N-CH 400V 10A 3-Pin(2+Tab) TO-3
|
19,3041 €
pro Stück
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | 400 | Enhancement | ±20 | N | 1 | 10 | 630@10V | 65(Max)@10V | 65(Max) | 1400@25V | 125000 | 3 | TO-3 | TO | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||
IRL1404STRLPBF
Trans MOSFET N-CH Si 40V 160A 3-Pin(2+Tab) D2PAK T/R
|
|
Infineon Technologies AG | MOSFETs | Si | Power MOSFET | Single | 40 | Enhancement | ±20 | N | 1 | 160 | 3 | 4@10V | 140(Max)@5V | 6600@25V | 3800 | Tape and Reel | 3 | D2PAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
IRFIZ48NPBF
Trans MOSFET N-CH 55V 40A 3-Pin(3+Tab) TO-220FP Tube
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | 55 | Enhancement | ±20 | N | 1 | 40 | 4 | 16@10V | 89(Max)@10V | 89(Max) | 1900@25V | 54000 | Tube | 3 | TO-220FP | TO | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
IPI50R399CPXKSA2
Trans MOSFET N-CH 500V 9A 3-Pin(3+Tab) TO-262 Tube
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | 500 | Enhancement | ±20 | N | 1 | 9 | 399@10V | 17@10V | 17 | 890@100V | 83000 | 360@10V | CoolMOS | Tube | 3 | TO-262 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||
IPB60R210CFD7ATMA1
Trans MOSFET N-CH 600V 12A 3-Pin(2+Tab) D2PAK T/R
|
Von 0,8922 € bis 0,953 €
pro Stück
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | 600 | Enhancement | 20 | N | 1 | 12 | 210@10V | 23@10V | 23 | 1015@400V | 64000 | Tape and Reel | 3 | D2PAK | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
IPB80P03P4L07ATMA2
Trans MOSFET P-CH 30V 80A 3-Pin(2+Tab) D2PAK T/R Automotive AEC-Q101
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | 30 | Enhancement | 5 | P | 1 | 80 | 2 | 6.9@10V | 63@10V | 63 | 4400@25V | 88000 | 5.6@10V|5.9@10V|8@4.5V|8.3@4.5V | Tape and Reel | 3 | D2PAK | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
IPD90P04P4L-04
Trans MOSFET P-CH 40V 90A 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | 40 | Enhancement | 5 | P | 1 | 90 | 4.3@10V | 135@10V | 135 | 8900@25V | 125000 | 3.6@10V|5.1@4.5V | Tape and Reel | 3 | DPAK | TO | Unknown | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
IRFM360SCV
Trans MOSFET N-CH 400V 23A 3-Pin(3+Tab) TO-254AA
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | 400 | Enhancement | ±20 | N | 1 | 23 | 230@10V | 210(Max)@10V | 210(Max) | 4200@25V | 250000 | 3 | TO-254AA | TO | No | No | No | No | No | EAR99 | No | |||||||||||||||||
| GRP-DATA-JANSR2N7545U3-00 Radiation Hardened Power Mosfet Surface Mount |
|
Infineon Technologies AG | MOSFETs | 3 | SMD-0.5 | No | No | No | |||||||||||||||||||||||||||||||||||
IPI70N10S312AKSA1
Trans MOSFET N-CH 100V 70A Automotive AEC-Q101 3-Pin TO-262 Tube
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | 100 | Enhancement | ±20 | N | 1 | 70 | 11.6@10V | 51@10V | 51 | 3350@25V | 125000 | 9.4@10V|9.7@10V | Tube | 3 | TO-262 | TO | No | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
BSZ0909LSATMA1
MOSFET Power-Transistor
|
|
Infineon Technologies AG | MOSFETs | 30 | N | 2 | Tape and Reel | 8 | TSDSON EP | SON | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
IRFR825TRPBF
Trans MOSFET N-CH 500V 6A 3-Pin(2+Tab) DPAK T/R
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | 500 | Enhancement | ±20 | N | 1 | 6 | 5 | 1300@10V | 34(Max)@10V | 34(Max) | 1346@25V | 119000 | Tape and Reel | 3 | DPAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
BSC017N04NSGATMA1
Trans MOSFET N-CH 40V 30A 8-Pin TDSON EP T/R
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single Quad Drain Triple Source | 40 | Enhancement | ±20 | N | 1 | 30 | 4 | 1.7@10V | 81@10V | 81 | 6600@20V | 2500 | 1.4@10V | Tape and Reel | 8 | TDSON EP | SON | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
BSO303SPNTMA1
Trans MOSFET P-CH 30V 8.9A 8-Pin DSO T/R
|
|
Infineon Technologies AG | MOSFETs | Small Signal | Single Quad Drain Triple Source | 30 | Enhancement | ±20 | P | 1 | 8.9 | 21@10V | 46@10V | 46 | 1754@25V | 2350 | Tape and Reel | 8 | DSO | SO | No | No | No | No | No | EAR99 | No | ||||||||||||||||
IPAW70R950CEXKSA1
700V CoolMOS CE Power Transistor
|
|
Infineon Technologies AG | MOSFETs | 700 | ±20 | N | 3.5 | 950@10V | 330000 | 860@10V | Tube | 3 | TO-220FP | TO | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||
IPA083N10NM5SXKSA1
Trans MOSFET N-CH 100V 50A 3-Pin(3+Tab) TO-220FP Tube
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | 100 | Enhancement | 20 | N | 1 | 50 | 3.8 | 8.3@10V | 30@10V | 30 | 2100@50V | 36000 | Tube | 3 | TO-220FP | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||
IPP80R450P7
Trans MOSFET N-CH 800V 11A 3-Pin(3+Tab) TO-220 Tube
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | 800 | Enhancement | 20 | N | 1 | 11 | 3.5 | 450@10V | 24@10V | 24 | 770@500V | 73000 | Tube | 3 | TO-220 | TO | No | No | No | No | EAR99 | No | No | |||||||||||||||
IPB065N03LGATMA1
Trans MOSFET N-CH 30V 50A 3-Pin(2+Tab) D2PAK T/R
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | 30 | Enhancement | ±20 | N | 1 | 50 | 2.2 | 6.5@10V | 11@4.5V|20@10V | 20 | 1800@15V | 56000 | Tape and Reel | 3 | D2PAK | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
JANTXV2N6802
Trans MOSFET N-CH 500V 2.5A 3-Pin TO-39
|
Von 33,5492 € bis 35,3118 €
pro Stück
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | 500 | Enhancement | ±20 | N | 1 | 2.5 | 4 | 1600@10V | 33(Max)@10V | 33(Max) | 610@25V | 135 | 25000 | Unknown | 3 | TO-39 | TO | No | No | No | No | EAR99 | No | |||||||||||||||
AUIRFS3806
Trans MOSFET N-CH Si 60V 43A 3-Pin(2+Tab) D2PAK Tube Automotive AEC-Q101
|
|
Infineon Technologies AG | MOSFETs | Si | Power MOSFET | Single | 60 | Enhancement | ±20 | N | 1 | 43 | 4 | 15.8@10V | 22@10V | 22 | 1150@50V | 71000 | 12.6@10V | Tube | 3 | D2PAK | TO | No | Yes | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
IPD60N10S4L-12
Trans MOSFET N-CH 100V 60A T/R Automotive AEC-Q101
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | 100 | Enhancement | ±16 | N | 1 | 60 | 12@10V | 38@10V | 2440@25V | 94000 | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes |