Infineon Technologies AG FET-Transistoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Category | Material | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Mode of Operation | Maximum Drain-Source Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Maximum Power Dissipation - (mW) | Typical Input Capacitance @ Vds - (pF) | Maximum Output Power - (W) | Typical Power Gain - (dB) | Typical Output Capacitance - (pF) | Minimum Frequency - (MHz) | Maximum Frequency - (MHz) | Maximum Drain-Source Resistance - (Ohm) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Process Technology | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | ESCC Qualified | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BSC040N10NS5SC
Trans MOSFET N-CH 100V 140A 8-Pin WSON EP T/R
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single Quad Drain Triple Source | Enhancement | N | 1 | 100 | 20 | 3.8 | 140 | 58@10V | 58 | 3000 | 4100@50V | 4@10V | OptiMOS 5 | Tape and Reel | 8 | WSON EP | SON | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
AIMW120R045M1
Trans MOSFET N-CH SiC 1.2KV 52A 3-Pin(3+Tab) TO-247 Tube Automotive AEC-Q101
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | SiC | Single | Enhancement | N | 1 | 1200 | 20 | 5.7 | 52 | 57@15V | 228000 | 2130@800V | 59@15V | 3 | TO-247 | TO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | |||||||||||||||
IAUS165N08S5N029
Trans MOSFET N-CH 80V 165A 9-Pin(8+Tab) HSOG T/R Automotive AEC-Q101
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single Seven Source | Enhancement | N | 1 | 80 | ±20 | 3.8 | 165 | 70@10V | 70 | 167000 | 4900@40V | 2.9@10V | Tape and Reel | 9 | HSOG | SO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
IMZA120R040M1HXKSA1
Trans MOSFET N-CH SiC 1.2KV 55A 4-Pin(4+Tab) TO-247 Tube
|
Von 6,3053 € bis 6,7615 €
pro Stück
|
Infineon Technologies AG | MOSFETs | Power MOSFET | SiC | Single Dual Source | Enhancement | N | 1 | 1200 | 20 | 55 | 51@18V | 227000 | 1620@800V | 54.4@18V | 4 | TO-247 | TO | Unknown | Yes | Unknown | EAR99 | No | |||||||||||||||||||
IGK080B041SXUSA1
Trans MOSFET N-CH GaN 40V 35A T/R
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | GaN | Single | Enhancement | N | 1 | 40 | 35 | 5.3 | 1600 | 370@20V | No | No | No | EAR99 | No | ||||||||||||||||||||||||
IMDQ65R007M2HXUMA1
Trans MOSFET N-CH SiC 650V 196A 22-Pin HDSOP EP T/R
|
Von 18,8402 € bis 20,071 €
pro Stück
|
Infineon Technologies AG | MOSFETs | Power MOSFET | SiC | Single Ten Source Eleven Drain | Enhancement | N | 1 | 650 | 23 | 196 | 179@18V | 937000 | 6359@400V | 8.5@18V | 22 | HDSOP EP | SO | Unknown | Yes | Unknown | No | ||||||||||||||||||||
IGLR60R340D1XUMA1
Enhancement-Mode Power GaN Transistor
|
|
Infineon Technologies AG | MOSFETs | 8 | TSON EP | SON | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
IGLR60R260D1XUMA1
Enhancement-Mode Power GaN Transistor
|
|
Infineon Technologies AG | MOSFETs | 8 | TSON EP | SON | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
FF3MR12KM1HSHPSA1
Trans MOSFET N-CH SiC 1.2KV 200A
|
|
Infineon Technologies AG | MOSFETs | EAR99 | No | ||||||||||||||||||||||||||||||||||||||
FF2000UXTR23T2M1BPSA1
Trans MOSFET N-CH SiC 2.3KV 710A Tray
|
|
Infineon Technologies AG | MOSFETs | EAR99 | Yes | Yes | |||||||||||||||||||||||||||||||||||||
SPP11N65C3HKSA1
Trans MOSFET N-CH 650V 11A 3-Pin(3+Tab) TO-220 Tube
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 650 | ±20 | 11 | 45@10V | 45 | 125000 | 1200@25V | 380@10V | Tube | 3 | TO-220 | TO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
SPP08N50C3XKSA1
Trans MOSFET N-CH 560V 7.6A 3-Pin(3+Tab) TO-220AB Tube
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 560 | ±20 | 7.6 | 32@10V | 32 | 83000 | 750@25V | 600@10V | 500@10V | Tube | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
SPP06N60C3XKSA1
Trans MOSFET N-CH 650V 6.2A 3-Pin(3+Tab) TO-220AB Tube
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 650 | ±20 | 6.2 | 24@10V | 24 | 74000 | 620@25V | 750@10V | 680@10V | Tube | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
IRFS7730PBF
Trans MOSFET N-CH Si 75V 246A 3-Pin(2+Tab) D2PAK Tube
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 75 | ±20 | 3.7 | 246 | 271@10V | 271 | 375000 | 13660@25V | 2.6@10V | 2.2@10V|2.6@6V | HEXFET | Tube | 3 | D2PAK | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
IRF3415SPBF
Trans MOSFET N-CH 150V 43A 3-Pin(2+Tab) D2PAK Tube
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 150 | ±20 | 43 | 200(Max)@10V | 200(Max) | 3800 | 2400@25V | 42@10V | HEXFET | Tube | 3 | D2PAK | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
FS45MR12W1M1B11BOMA1
Trans MOSFET N-CH 1.2KV 25A 22-Pin AG-EASY1BM Tray
|
|
Infineon Technologies AG | MOSFETs | Hex | Enhancement | N | 6 | 1200 | 20 | 5.55 | 25 | 62@15V | 20 | 1840@800V | 45(Typ)@15V | Tray | 22 | AG-EASY1BM | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
| IPC302N25N3X1SA1 Trans MOSFET N-CH 250V 2-Pin Die Wafer |
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Enhancement | N | 250 | 4 | 100@10V | 16@10V | Wafer | 2 | Die | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
IPD60R600CP
Trans MOSFET N-CH 600V 6.1A 3-Pin(2+Tab) DPAK T/R
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±20 | 6.1 | 21@10V | 21 | 60000 | 550@100V | 600@10V | Tape and Reel | 3 | DPAK | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
IPI126N10N3GXKSA1
Trans MOSFET N-CH 100V 58A 3-Pin(3+Tab) TO-262 Tube
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 58 | 26@10V | 26 | 94000 | 1880@50V | 12.6@10V | Tube | 3 | TO-262 | TO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
IPP070N08N3GXKSA1
Trans MOSFET N-CH 80V 80A 3-Pin(3+Tab) TO-220 Tube
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 80 | ±20 | 80 | 42@10V | 42 | 136000 | 2890@40V | 7@10V | Tube | 3 | TO-220 | TO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
IPU60R3K4CEAKMA1
Trans MOSFET N-CH 600V 2.6A 3-Pin(3+Tab) TO-251 Tube
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | 20 | 3.5 | 2.6 | 4.6@10V | 4.6 | 29000 | 93@100V | 3400@10V | 3170@10V | Tube | 3 | TO-251 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
SPD30N03S2L07GBTMA1
Trans MOSFET N-CH 30V 30A 3-Pin(2+Tab) DPAK T/R
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 30 | ±20 | 30 | 51@10V | 51 | 136000 | 1900@25V | 6.7@10V | Tape and Reel | 3 | DPAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
SPI11N60C3XKSA1
Trans MOSFET N-CH 600V 11A 3-Pin(3+Tab) TO-262 Tube
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±20 | 11 | 45@10V | 45 | 125000 | 1200@25V | 380@10V | 340@10V | Tube | 3 | TO-262 | TO | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
SPI20N60CFDXKSA1
Trans MOSFET N-CH 600V 20.7A 3-Pin(3+Tab) TO-262 Tube
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±20 | 20.7 | 95@10V | 95 | 208000 | 2400@25V | 220@10V | Tube | 3 | TO-262 | TO | No | No | No | No | No | EAR99 | No | ||||||||||||||||
SPP80N06S08AKSA1
Trans MOSFET N-CH 55V 80A 3-Pin(3+Tab) TO-220AB Tube Automotive AEC-Q101
|
|
Infineon Technologies AG | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 55 | ±20 | 80 | 125@10V | 125 | 300000 | 3660@25V | 8@10V | SIPMOS | Tube | 3 | TO-220AB | TO | No | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes |