Infineon Technologies AG Spannungsregler und -controller
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Number of Outputs | Polarity | Output Type | Accuracy - (%) | Output Voltage - (V) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TLE4270GNTMA1
LDO Regulator Pos 5V 0.65A 6-Pin(5+Tab) TO-263
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 5 | 0.65 | 6 | 42 | 0.7@550mA | 25mV | 50mV | 6 | TO-263 | TO | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||
TLE4270DNTMA1
LDO Regulator Pos 5V 0.65A 5-Pin(4+Tab) TO-252
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 5 | 0.65 | 6 | 42 | 0.7@550mA | 25mV | 50mV | 5 | TO-252 | TO | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||
TLE4250GHTMA1
LDO Regulator Pos 5V 0.07A 5-Pin SCT-595 T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | Fixed | ±0.5 | 5 | 0.07 | 4 | 40 | 0.3@10mA | 10mV | 15mV | 5 | SCT-595 | No | Unknown | Yes | Unknown | EAR99 | No | No | ||||||||
| GRP-DATA-5962F1023501K4A LDO Regulator Pos 0.8V 3A 5-Pin(5+Tab) MO-078 |
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | Adjustable | 0.8(Min) | 3 | 2.97 | 3.8 | 0.4@3A | Yes | 5 | MO-078 | No | Yes | No | No | No | EAR99 | No | ||||||||||
TLE72732EV50XUMA1
LDO Regulator Pos 5V 0.18A Automotive AEC-Q100 14-Pin SSOP EP T/R
|
Von 1,4807 € bis 1,6197 €
pro Stück
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 5 | 0.18 | 5.5 | 45 | 0.5@180mA | 50mV | 90mV | Tape and Reel | 14 | SSOP EP | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||
IFX25401TEVATMA1
LDO Regulator Pos 2.5V to 20V 0.4A 5-Pin(4+Tab) TO-252 T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | Adjustable | ±2 | 2.5 to 20 | 0.4 | 4.5 | 40 | 0.5@250mA | 25mV | 35mV | Tape and Reel | 5 | TO-252 | TO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||
TLE4254GAXUMA1
LDO Regulator Pos 2V 0.07A Automotive AEC-Q100 8-Pin DSO T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | Adjustable|Tracking | ±0.1 | 2(Min) | 0.07 | 4 | 45 | 0.4@70mA | 10mV | 10mV | Tape and Reel | 8 | DSO | SO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||
IFX20002MBV50HTSA1
LDO Regulator Pos 5V 0.03A 5-Pin SCT-595 T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | Fixed | ±4 | 5 | 0.03 | 5.5 | 45 | 0.3@20mA | 25mV | 50mV | Tape and Reel | 5 | SCT-595 | No | No | No | No | No | EAR99 | No | No | ||||||
IFX27001TFVATMA1
LDO Regulator Neg/Pos -0.3V to 40V 1A 3-Pin(2+Tab) DPAK T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Negative|Positive | Adjustable | ±3 | -0.3 to 40 | 1 | 3.2 | 40 | 1.2@100mA|1.3@500mA|1.35@800mA|1.4@1A | 1.5% | 0.5% | 3 | DPAK | TO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||
IFX30081LDV33XUMA1
LDO Regulator Pos 3.3V 0.05A 10-Pin TSON EP T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 3.3 | 0.05 | 2.75 | 42 | 0.3@50mA | 1mV(Typ) | -1mV(Typ) | Tape and Reel | 10 | TSON EP | SON | No | No | No | No | EAR99 | No | No | ||||||
TLE4250GNTSA1
LDO Regulator Pos 5V 0.07A 5-Pin SCT-595 T/R
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | Fixed|Tracking | ±0.5 | 5 | 0.07 | 4 | 40 | 0.3@10mA | 10mV | 15mV | Tape and Reel | 5 | SCT-595 | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||
TLE4270SNKSA1
LDO Regulator Pos 5V 0.65A 5-Pin(5+Tab) TO-220
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 5 | 0.65 | 6 | 42 | 0.7@550mA | 25mV | 50mV | 5 | TO-220 | TO | No | No | Unknown | Yes | Unknown | EAR99 | No | |||||||
TLE4299G
LDO Regulator Pos 5V 0.15A 8-Pin DSO
|
|
Infineon Technologies AG | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 5 | 0.15 | 4.5 | 45 | 0.5@100mA | 25mV | 30mV | 8 | DSO | SO | No | No | Unknown | Yes | Unknown | EAR99 | No |