IXYS MOSFETs
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Category | Material | Process Technology | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Maximum Drain-Source Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Maximum Drain-Source Resistance - (mOhm) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Typical Input Capacitance @ Vds - (pF) | Typical Output Capacitance - (pF) | Maximum Power Dissipation - (mW) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXTN62N50L
Trans MOSFET N-CH 500V 62A 4-Pin SOT-227B
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Source | Enhancement | N | 1 | 500 | ±30 | 62 | 100@20V | 550@20V | 11500@25V | 800000 | 4 | SOT-227B | SOT | No | No | No | No | No | EAR99 | ||||||||||||
IXTA32P05T
Trans MOSFET P-CH 50V 32A 3-Pin(2+Tab) D2PAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 50 | ±15 | 32 | 39@10V | 46@10V | 46 | 1975@25V | 83000 | 3 | D2PAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
IXTA26P20P TRL
Trans MOSFET P-CH 200V 26A 3-Pin(2+Tab) D2PAK T/R
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 200 | ±20 | 26 | 170@10V | 56@10V | 56 | 2740@25V | 300000 | Tape and Reel | 3 | D2PAK | TO | No | No | No | No | EAR99 | |||||||||||
IXFH110N15T2
Trans MOSFET N-CH 150V 110A 3-Pin(3+Tab) TO-247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 150 | ±20 | 110 | 13@10V | 150@10V | 150 | 8600@25V | 480000 | 3 | TO-247 | TO | No | No | No | No | No | Yes | Yes | ||||||||||
IXTT24P20
Trans MOSFET P-CH Si 200V 24A 3-Pin(2+Tab) TO-268
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | P | 1 | 200 | ±20 | 24 | 150@10V | 150@10V | 150 | 4200@25V | 300000 | 3 | TO-268 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
IXTR90P20P
Trans MOSFET P-CH Si 200V 53A 3-Pin(3+Tab) ISOPLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | P | 1 | 200 | ±20 | 53 | 48@10V | 205@10V | 205 | 12000@25V | 312000 | 3 | ISOPLUS 247 | SO | No | No | Unknown | Yes | Unknown | EAR99 | ||||||||||
IXFN180N15P
Trans MOSFET N-CH 150V 150A 4-Pin SOT-227B
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Source | Enhancement | N | 1 | 150 | ±20 | 150 | 11@10V | 240@10V | 240 | 7000@25V | 680000 | 4 | SOT-227B | SOT | No | No | No | No | No | EAR99 | |||||||||||
IXFP180N10T2
Trans MOSFET N-CH 100V 180A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 180 | 6@10V | 185@10V | 185 | 10500@25V | 480000 | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | ||||||||||
IXFH170N10P
Trans MOSFET N-CH 100V 170A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 170 | 9@10V | 198@10V | 198 | 6000@25V | 715000 | 3 | TO-247AD | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
IXFT180N20X3HV
Trans MOSFET N-CH 200V 180A 3-Pin(2+Tab) TO-268HV
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 200 | ±20 | 180 | 7.5@10V | 154@10V | 154 | 10300@25V | 735000 | 3 | TO-268HV | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||
IXFN400N15X3
Power MOSFET
|
|
IXYS | MOSFETs | 150 | 695000 | 4 | SOT-227B | SOT | No | No | No | No | ||||||||||||||||||||||||
IXFR24N80P
Trans MOSFET N-CH Si 800V 13A 3-Pin(3+Tab) ISOPLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 800 | ±30 | 13 | 420@10V | 105@10V | 105 | 7200@25V | 208000 | 3 | ISOPLUS 247 | SO | No | No | No | No | No | |||||||||||
IXFH46N65X2
Trans MOSFET N-CH 650V 46A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 650 | ±30 | 46 | 69@10V | 98@10V | 98 | 4570@25V | 660000 | 3 | TO-247AD | TO | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
IXTY1R6N100D2
Trans MOSFET N-CH 1KV 1.6A 3-Pin(2+Tab) DPAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Depletion | N | 1 | 1000 | ±20 | 1.6(Min) | 10000@0V | 27@5V | 645@10V | 100000 | Unknown | 3 | DPAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
IXFP26N50P3
Trans MOSFET N-CH 500V 26A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 500 | ±30 | 5 | 26 | 250@10V | 42@10V | 42 | 2220@25V | 500000 | 3 | TO-220AB | TO | No | No | No | No | EAR99 | |||||||||||
IXFH140N10P
Trans MOSFET N-CH 100V 140A 3-Pin(3+Tab) TO-247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 140 | 11@10V | 155@10V | 155 | 4700@25V | 600000 | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
CPC3960ZTR
Trans MOSFET N-CH 600V 4-Pin(3+Tab) SOT-223 T/R
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Drain | Depletion | N | 1 | 600 | ±15 | 44000@0V | 100@25V | 1800 | Tape and Reel | 4 | SOT-223 | SOT | No | Yes | No | No | No | No | EAR99 | No | |||||||||||
IXTP18P10T
Trans MOSFET P-CH 100V 18A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 100 | ±15 | 18 | 120@10V | 39@10V | 39 | 2100@25V | 83000 | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | |||||||||||
IXTA10P50P
Trans MOSFET P-CH 500V 10A Automotive 3-Pin(2+Tab) TO-263AA
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 500 | ±20 | 4.5 | 10 | 1000@10V | 50@10V | 50 | 2840@25V | 275 | 300000 | Unknown | 3 | TO-263AA | TO | No | Unknown | No | Unknown | Yes | Unknown | EAR99 | Yes | Yes | |||||
IXTQ120N15P
Trans MOSFET N-CH 150V 120A 3-Pin(3+Tab) TO-3P
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 150 | ±20 | 120 | 16@10V | 150@10V | 150 | 4900@25V | 600000 | 3 | TO-3P | TO | No | No | No | No | No | EAR99 | |||||||||||
IXFH6N100F
Trans MOSFET N-CH 1KV 6A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 1000 | ±20 | 6 | 1900@10V | 54@10V | 54 | 1870@25V | 180000 | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
IXFP22N65X2
Trans MOSFET N-CH 650V 22A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 650 | ±30 | 22 | 145@10V | 37@10V | 37 | 2190@25V | 390000 | 3 | TO-220AB | TO | No | Unknown | Yes | Unknown | EAR99 | ||||||||||||
IXTA1R4N120PTRL
Trans MOSFET N-CH 1.2KV 1.4A 3-Pin(2+Tab) D2PAK T/R
|
|
IXYS | MOSFETs | Power MOSFET | Polar | Single | Enhancement | N | 1 | 1200 | ±20 | 4.5 | 1.4 | 13000@10V | 24.8@10V | 24.8 | 666@25V | 36 | 86000 | 10500@10V | Tape and Reel | 3 | D2PAK | TO | No | No | No | No | EAR99 | Yes | Yes | |||||
| IXTA05N100HV TRL Trans MOSFET N-CH Si 1KV 0.75A 3-Pin(2+Tab) TO-263HV T/R |
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 1000 | ±30 | 0.75 | 17000@10V | 7.8@10V | 260@25V | 40000 | Tape and Reel | 3 | TO-263HV | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||
CPC3714CTR
Trans MOSFET N-CH Si 350V 4-Pin(3+Tab) SOT-89 T/R
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single Dual Drain | Depletion | N | 1 | 350 | ±20 | 14000@0V | 100@25V | 1400 | Tape and Reel | 4 | SOT-89 | SOT | No | No | Unknown | Yes | Unknown | EAR99 | No |