IXYS FET-Transistoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Category | Material | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Mode of Operation | Maximum Drain-Source Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Maximum Drain-Source Resistance - (mOhm) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Maximum Power Dissipation - (mW) | Typical Input Capacitance @ Vds - (pF) | Type | Typical Power Gain - (dB) | Typical Output Capacitance - (pF) | Maximum Frequency - (MHz) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Process Technology | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXTP96P085T
Trans MOSFET P-CH 85V 96A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 85 | ±15 | 96 | 13@10V | 180@10V | 180 | 298000 | 13100@25V | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFH52N30P
Trans MOSFET N-CH 300V 52A 3-Pin(3+Tab) TO-247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 300 | ±20 | 5 | 52 | 73@10V | 110@10V | 110 | 400000 | 3490@25V | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
CPC3980ZTR
Trans MOSFET N-CH 800V 4-Pin(3+Tab) SOT-223 T/R
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Drain | Depletion | N | 1 | 800 | ±15 | 45000@0V | 1800 | 115@25V | Tape and Reel | 4 | SOT-223 | SOT | No | Yes | No | No | No | No | EAR99 | No | |||||||||||||||
IXTT16N20D2
Trans MOSFET N-CH 200V 16A 3-Pin(2+Tab) TO-268
|
|
IXYS | MOSFETs | Power MOSFET | Single | Depletion | N | 1 | 200 | ±20 | 16(Min) | 80@0V | 208@5V | 695000 | 5500@25V | 3 | TO-268 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
IXTA6N50D2
Trans MOSFET N-CH 500V 3-Pin(2+Tab) D2PAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Depletion | N | 1 | 500 | ±20 | 550@0V | 96@5V | 300000 | 2800@25V | 3 | D2PAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
IXFT140N10P
Trans MOSFET N-CH 100V 140A 3-Pin(2+Tab) TO-268
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 140 | 11@10V | 155@10V | 155 | 600000 | 4700@25V | 3 | TO-268 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFR12N100F
Trans MOSFET N-CH 1KV 10A 3-Pin(3+Tab) ISOPLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 1000 | ±20 | 10 | 1050@10V | 77@10V | 77 | 250000 | 2700@25V | 3 | ISOPLUS 247 | SO | No | No | No | No | No | EAR99 | No | ||||||||||||||
IXFP10N80P
Trans MOSFET N-CH 800V 10A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 800 | ±30 | 10 | 1100@10V | 40@10V | 40 | 300000 | 2050@25V | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXFN210N30X3
Trans MOSFET N-CH 300V 210A 4-Pin SOT-227B
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Source | Enhancement | N | 1 | 300 | ±20 | 210 | 4.6@10V | 375@10V | 375 | 695000 | 24200@25V | 4 | SOT-227B | SOT | No | No | No | No | EAR99 | ||||||||||||||||
IXFN140N30P
Trans MOSFET N-CH 300V 110A 4-Pin SOT-227B
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Source | Enhancement | N | 1 | 300 | ±20 | 110 | 24@10V | 185@10V | 185 | 700000 | 14800@25V | 4 | SOT-227B | SOT | No | No | No | No | No | EAR99 | |||||||||||||||
IXFK55N50F
Trans MOSFET N-CH Si 500V 55A 3-Pin(3+Tab) TO-264AA
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 500 | ±20 | 55 | 85@10V | 195@10V | 195 | 560000 | 6700@25V | 3 | TO-264AA | TO | No | No | No | No | No | EAR99 | No | |||||||||||||
| DE150-201N09A RF Power MOSFET |
|
IXYS | HF-MOSFETs | Unknown | 6 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
IXTT1N250HV
Trans MOSFET N-CH 2.5KV 1.5A 3-Pin(2+Tab) D3PAK-HV
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 2500 | ±20 | 4 | 1.5 | 40000@10V | 41@10V | 41 | 250000 | 1660@25V | 77 | 3 | D3PAK-HV | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
IXTP120P065T
Trans MOSFET P-CH 65V 120A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 65 | ±15 | 120 | 10@10V | 185@10V | 185 | 298000 | 13200@25V | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFH50N60P3
Trans MOSFET N-CH 600V 50A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±30 | 50 | 160@10V | 94@10V | 94 | 1040000 | 6300@25V | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXTH44P15T
Trans MOSFET P-CH 150V 44A 3-Pin(3+Tab) TO-247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 150 | ±15 | 44 | 65@10V | 175@10V | 175 | 298000 | 13400@25V | 3 | TO-247 | TO | No | No | No | No | No | Yes | Yes | ||||||||||||||
IXTA05N100HV
Trans MOSFET N-CH Si 1KV 0.75A 3-Pin(2+Tab) D2PAK
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 1000 | ±30 | 4.5 | 0.75 | 17000@10V | 7.8@10V | 7.8 | 40000 | 260@25V | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | ||||||||||||||
IXFH26N50P
Trans MOSFET N-CH 500V 26A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 500 | ±30 | 26 | 230@10V | 60@10V | 60 | 400000 | 3600@25V | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFR44N50Q
Trans MOSFET N-CH Si 500V 34A 3-Pin(3+Tab) ISOPLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 500 | ±20 | 34 | 120@10V | 190@10V | 190 | 310000 | 7000@25V | 3 | ISOPLUS 247 | SO | No | No | No | No | No | EAR99 | ||||||||||||||
IXFK32N100Q3
Trans MOSFET N-CH 1KV 32A 3-Pin(3+Tab) TO-264AA
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 1000 | ±30 | 32 | 320@10V | 195@10V | 195 | 1250000 | 10990@25V | 3 | TO-264AA | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXTK180N15P
Trans MOSFET N-CH 150V 180A 3-Pin(3+Tab) TO-264AA
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 150 | ±20 | 180 | 11@10V | 240@10V | 240 | 800000 | 7000@25V | 3 | TO-264AA | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXFB44N100P
Trans MOSFET N-CH 1KV 44A 3-Pin(3+Tab) PLUS 264
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 1000 | ±30 | 44 | 220@10V | 305@10V | 305 | 1250000 | 16900@25V | 3 | PLUS 264 | No | No | No | No | No | EAR99 | ||||||||||||||||
IXFT150N30X3HV
Trans MOSFET N-CH 300V 150A 3-Pin(2+Tab) TO-268HV
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 300 | ±20 | 150 | 8.3@10V | 177@10V | 177 | 890000 | 13100@25V | 3 | TO-268HV | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
IXTH8P50
Trans MOSFET P-CH Si 500V 8A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | P | 1 | 500 | ±20 | 8 | 1200@10V | 130@10V | 130 | 180000 | 3400@25V | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
IXTP3N100D2
Trans MOSFET N-CH 1KV 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Depletion | N | 1 | 1000 | ±20 | 6000@0V | 37.5@5V | 125000 | 1020@10V | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 |