IXYS FET-Transistoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Category | Material | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Mode of Operation | Maximum Drain-Source Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Maximum Drain-Source Resistance - (mOhm) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Maximum Power Dissipation - (mW) | Typical Input Capacitance @ Vds - (pF) | Type | Typical Power Gain - (dB) | Typical Output Capacitance - (pF) | Maximum Frequency - (MHz) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Process Technology | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXFH94N30P3
Trans MOSFET N-CH 300V 94A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 300 | ±20 | 5 | 94 | 36@10V | 102@10V | 102 | 1040000 | 5510@25V | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
IXFP72N30X3M
Trans MOSFET N-CH 300V 72A 3-Pin(3+Tab) OVERMOLDED TO-220
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 300 | ±20 | 72 | 19@10V | 82@10V | 82 | 36000 | 5400@25V | 3 | OVERMOLDED TO-220 | No | No | No | No | EAR99 | |||||||||||||||||
IXFR15N100Q3
Trans MOSFET N-CH Si 1KV 10A 3-Pin(3+Tab) ISOPLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 1000 | ±30 | 10 | 1200@10V | 64@10V | 64 | 400000 | 3250@25V | 3 | ISOPLUS 247 | SO | No | No | No | No | No | |||||||||||||||
IXFN20N120P
Trans MOSFET N-CH 1.2KV 20A 4-Pin SOT-227B
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Source | Enhancement | N | 1 | 1200 | ±30 | 20 | 570@10V | 193@10V | 193 | 595000 | 11100@25V | 4 | SOT-227B | SOT | No | No | No | No | No | EAR99 | |||||||||||||||
IXFR26N100P
Trans MOSFET N-CH Si 1KV 15A 3-Pin(3+Tab) ISOPLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 1000 | ±30 | 15 | 430@10V | 197@10V | 197 | 290000 | 11900@25V | 3 | ISOPLUS 247 | SO | No | No | No | No | No | |||||||||||||||
IXFP6N120P
Trans MOSFET N-CH 1.2KV 6A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 1200 | ±30 | 6 | 2750@10V | 92@10V | 92 | 250000 | 2830@25V | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
|
IXTY08N100D2 TRL
Trans MOSFET N-CH 1KV 0.8A 3-Pin(2+Tab) DPAK T/R
|
|
IXYS | MOSFETs | Power MOSFET | Single | Depletion | N | 1 | 1000 | ±20 | 0.8(Min) | 21000@0V | 14.6@5V | 60000 | 325@25V | Tape and Reel | 3 | DPAK | TO | No | No | No | No | EAR99 | No | |||||||||||||||
IXTP1R6N50D2
Trans MOSFET N-CH 500V 1.6A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Depletion | N | 1 | 500 | ±20 | 1.6(Min) | 2300@0V | 23.7@5V | 100000 | 645@25V | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | ||||||||||||||||
IXFH20N50P3
Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 500 | ±30 | 5 | 20 | 300@10V | 36@10V | 36 | 380000 | 1800@25V | 3 | TO-247AD | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFX27N80Q
Trans MOSFET N-CH 800V 27A 3-Pin(3+Tab) PLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 800 | ±20 | 27 | 320@10V | 170@10V | 170 | 500000 | 7600@25V | 3 | PLUS 247 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
| IXTA3N100D2 TRL Trans MOSFET N-CH 1KV 3-Pin(2+Tab) D2PAK T/R |
|
IXYS | MOSFETs | Power MOSFET | Single | Depletion | N | 1 | 1000 | ±20 | 6000@0V | 37.5@5V | 125000 | 1020@10V | Tape and Reel | 3 | D2PAK | TO | No | No | No | No | EAR99 | |||||||||||||||||
IXTP50N20P
Trans MOSFET N-CH 200V 50A 3-Pin(3+Tab) TO-220
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 200 | ±20 | 50 | 60@10V | 70@10V | 70 | 360000 | 2720@25V | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXFH26N60P
Trans MOSFET N-CH 600V 26A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±30 | 26 | 270@10V | 72@10V | 72 | 460000 | 4150@25V | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
| 475-102N20A-00 RF Power MOSFET |
|
IXYS | HF-MOSFETs | 6 | No | No | No | No | No | |||||||||||||||||||||||||||||||
IXFA80N25X3
Trans MOSFET N-CH 250V 80A 3-Pin(2+Tab) D2PAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 250 | ±20 | 80 | 16@10V | 83@10V | 83 | 390000 | 5430@25V | 3 | D2PAK | TO | No | No | No | No | EAR99 | ||||||||||||||||
IXTH20N60
Trans MOSFET N-CH Si 600V 20A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 600 | ±20 | 20 | 350@10V | 150@10V | 150 | 300000 | 4500@25V | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
IXFX64N50P
Trans MOSFET N-CH 500V 64A 3-Pin(3+Tab) PLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 500 | ±30 | 64 | 85@10V | 150@10V | 150 | 830000 | 9700@25V | 3 | PLUS 247 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
IXTB62N50L
Trans MOSFET N-CH 500V 62A 3-Pin(3+Tab) PLUS 264
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 500 | ±30 | 62 | 100@20V | 550@20V | 800000 | 11500@25V | 3 | PLUS 264 | No | No | No | No | No | ||||||||||||||||||
| IXTA05N100HV TRL Trans MOSFET N-CH Si 1KV 0.75A 3-Pin(2+Tab) TO-263HV T/R |
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 1000 | ±30 | 0.75 | 17000@10V | 7.8@10V | 40000 | 260@25V | Tape and Reel | 3 | TO-263HV | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
| 150-102N02A-00 RF MOSFET N-Channel 200W DE150 |
|
IXYS | HF-MOSFETs | Unknown | Unknown | Unknown | ||||||||||||||||||||||||||||||||||
IXFK44N80P
Trans MOSFET N-CH 800V 44A 3-Pin(3+Tab) TO-264AA
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 800 | ±30 | 44 | 190@10V | 198@10V | 198 | 1040000 | 1200@25V | 3 | TO-264AA | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXTQ52N30P
Trans MOSFET N-CH 300V 52A 3-Pin(3+Tab) TO-3P
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 300 | ±20 | 5 | 52 | 73@10V | 110@10V | 110 | 400000 | 3490@25V | 3 | TO-3P | TO | No | No | No | No | No | EAR99 | ||||||||||||||
IXFK150N30P3
Trans MOSFET N-CH 300V 150A 3-Pin(3+Tab) TO-264AA
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 300 | ±20 | 5 | 150 | 19@10V | 197@10V | 197 | 1300000 | 12100@25V | 3 | TO-264AA | TO | No | No | No | No | EAR99 | |||||||||||||||
IXTK200N10P
Trans MOSFET N-CH 100V 200A 3-Pin(3+Tab) TO-264AA
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 200 | 7.5@10V | 240@10V | 240 | 800000 | 7600@25V | Unknown | 3 | TO-264AA | TO | No | No | No | No | No | EAR99 | ||||||||||||||
IXFB40N110P
Trans MOSFET N-CH 1.1KV 40A 3-Pin(3+Tab) PLUS 264
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 1100 | ±30 | 40 | 260@10V | 310@10V | 310 | 1250000 | 19000@25V | 3 | PLUS 264 | No | No | No | No | No | EAR99 |