IXYS FET-Transistoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Category | Material | Configuration | Channel Mode | Channel Type | Number of Elements per Chip | Mode of Operation | Maximum Drain-Source Voltage - (V) | Maximum Gate-Source Voltage - (V) | Maximum Gate Threshold Voltage - (V) | Maximum Continuous Drain Current - (A) | Typical Gate Charge @ Vgs - (nC) | Typical Gate Charge @ 10V - (nC) | Maximum Power Dissipation - (mW) | Typical Input Capacitance @ Vds - (pF) | Type | Typical Power Gain - (dB) | Typical Output Capacitance - (pF) | Maximum Frequency - (MHz) | Maximum Drain-Source Resistance - (Ohm) | Typical Drain-Source Resistance @ 25°C - (mOhm) | Process Technology | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXTA28P065T
Trans MOSFET P-CH 65V 28A 3-Pin(2+Tab) TO-263AA
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 65 | ±15 | 28 | 46@10V | 46 | 83000 | 2030@25V | 45@10V | 3 | TO-263AA | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXFH12N100F
Trans MOSFET N-CH 1KV 12A 3-Pin(3+Tab) TO-247AD
|
Von 5,1376 € bis 5,2552 €
pro Stück
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 1000 | ±20 | 12 | 77@10V | 77 | 300000 | 2700@25V | 1050@10V | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXTP08N100P
Trans MOSFET N-CH 1KV 0.8A 3-Pin(3+Tab) TO-220
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 1000 | ±20 | 0.8 | 11.3@10V | 11.3 | 42000 | 240@25V | 20000@10V | 3 | TO-220 | TO | No | No | No | No | No | ||||||||||||||||
IXTA08N100D2HV TRL
Trans MOSFET N-CH 1KV 3-Pin(2+Tab) TO-263HV T/R
|
|
IXYS | MOSFETs | Power MOSFET | Single | Depletion | N | 1 | 1000 | ±20 | 14.6@5V | 60000 | 325@25V | 21000@0V | Tape and Reel | 3 | TO-263HV | TO | No | No | No | No | EAR99 | |||||||||||||||||
IXFP76N15T2
Trans MOSFET N-CH 150V 76A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 150 | ±20 | 76 | 97@10V | 97 | 350000 | 5800@25V | 22@10V | 3 | TO-220AB | TO | No | No | No | No | No | ||||||||||||||||
IXFH180N20X3
Trans MOSFET N-CH 200V 180A 3-Pin(3+Tab) TO-247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 200 | ±20 | 180 | 154@10V | 154 | 735000 | 10300@25V | 7.5@10V | 3 | TO-247 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFY36N20X3
Trans MOSFET N-CH 200V 36A 3-Pin(2+Tab) TO-252AA
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 200 | ±20 | 36 | 21@10V | 21 | 170000 | 1425@25V | 45@10V | 3 | TO-252AA | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
IXFH26N50P3
Trans MOSFET N-CH 500V 26A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 500 | ±30 | 5 | 26 | 42@10V | 42 | 500000 | 2220@25V | 250@10V | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
IXTA80N075L2
Trans MOSFET N-CH 75V 80A 3-Pin(2+Tab) D2PAK Tube
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 75 | ±20 | 4.5 | 80 | 103@10V | 103 | 357000 | 3600@25V | 24@10V | Tube | 3 | D2PAK | TO-263 | No | No | No | No | EAR99 | ||||||||||||||
IXTY1R6N50D2
Trans MOSFET N-CH 500V 1.6A 3-Pin(2+Tab) DPAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Depletion | N | 1 | 500 | ±20 | 1.6(Min) | 23.7@5V | 100000 | 645@25V | 2300@0V | 3 | DPAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
IXTA3N120TRL
Trans MOSFET N-CH 1.2KV 3A 3-Pin(2+Tab) D2PAK
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 1200 | ±20 | 3 | 42@10V | 42 | 200000 | 1100@25V | 4500@10V | 3 | D2PAK | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
IXFP130N10T2
Trans MOSFET N-CH 100V 130A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 4.5 | 130 | 130@10V | 130 | 360000 | 6600@25V | 10.1@10V | HiperFET | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | |||||||||||||
IXTP76P10T
Trans MOSFET P-CH 100V 76A 3-Pin(3+Tab) TO-220
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 100 | ±15 | 76 | 197@10V | 197 | 298000 | 13700@25V | 25@10V | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFH88N30P
Trans MOSFET N-CH 300V 88A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 300 | ±20 | 88 | 180@10V | 180 | 600000 | 6300@25V | 40@10V | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXTK210P10T
Trans MOSFET P-CH 100V 210A 3-Pin(3+Tab) TO-264AA
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | P | 1 | 100 | ±15 | 4.5 | 210 | 740@10V | 740 | 1040000 | 69500@25V | 7.5@10V | 3 | TO-264AA | TO | Unknown | No | No | No | No | EAR99 | ||||||||||||||
IXFX21N100Q
Trans MOSFET N-CH 1KV 21A 3-Pin(3+Tab) PLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 1000 | ±20 | 21 | 170@10V | 170 | 500000 | 6900@25V | 500@10V | 3 | PLUS 247 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
IXFB82N60Q3
Trans MOSFET N-CH 600V 82A 3-Pin(3+Tab) PLUS 264
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 600 | ±30 | 6.5 | 82 | 275@10V | 275 | 1560000 | 13500@25V | 75@10V | 3 | PLUS 264 | No | No | No | No | No | ||||||||||||||||
IXFP72N30X3
Trans MOSFET N-CH 300V 72A 3-Pin(3+Tab) TO-220AB
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 300 | ±20 | 72 | 82@10V | 82 | 390000 | 5400@25V | 19@10V | 3 | TO-220AB | TO | No | No | No | No | EAR99 | ||||||||||||||||
IXFH56N30X3
Trans MOSFET N-CH 300V 56A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 300 | ±20 | 56 | 56@10V | 56 | 320000 | 3750@25V | 27@10V | 3 | TO-247AD | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
IXFK94N50P2
Trans MOSFET N-CH 500V 94A 3-Pin(3+Tab) TO-264
|
|
IXYS | MOSFETs | Power MOSFET | Single Dual Drain | Enhancement | N | 1 | 500 | ±30 | 94 | 228@10V | 228 | 1300000 | 14200@25V | 55@10V | 3 | TO-264 | TO | No | No | No | No | No | EAR99 | |||||||||||||||
IXFH34N50P3
Trans MOSFET N-CH 500V 34A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 500 | ±30 | 5 | 34 | 60@10V | 60 | 695000 | 3260@25V | 180@10V | 3 | TO-247AD | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
CPC3982TTR
Trans MOSFET N-CH 800V 3-Pin SOT-23 T/R
|
|
IXYS | MOSFETs | Power MOSFET | Single | Depletion | N | 1 | 800 | ±15 | 400 | 20@25V | 2.2 | 380000@0V | Tape and Reel | 3 | SOT-23 | SOT | No | Yes | No | No | No | No | EAR99 | No | ||||||||||||||
IXFR20N120P
Trans MOSFET N-CH Si 1.2KV 13A 3-Pin(3+Tab) ISOPLUS 247
|
|
IXYS | MOSFETs | Power MOSFET | Si | Single | Enhancement | N | 1 | 1200 | ±30 | 13 | 193@10V | 193 | 290000 | 11100@25V | 630@10V | 3 | ISOPLUS 247 | SO | No | No | No | No | No | |||||||||||||||
IXFH15N100P
Trans MOSFET N-CH 1KV 15A 3-Pin(3+Tab) TO-247
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 1000 | ±30 | 15 | 97@10V | 97 | 543000 | 5140@25V | 760@10V | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
IXFH110N10P
Trans MOSFET N-CH 100V 110A 3-Pin(3+Tab) TO-247AD
|
|
IXYS | MOSFETs | Power MOSFET | Single | Enhancement | N | 1 | 100 | ±20 | 110 | 110@10V | 110 | 480000 | 3550@25V | 15@10V | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes |