IXYS Treiber
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Driver Type | Driver Configuration | Bridge Type | Number of Drivers | High and Low Sides Dependency | Maximum Rise Time - (ns) | Maximum Fall Time - (ns) | Maximum Propagation Delay Time - (ns) | Minimum Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Typical Input Low Threshold Voltage - (V) | Typical Input High Threshold Voltage - (V) | Peak Output Current - (A) | Maximum Power Dissipation - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IX2127N
Driver 600V 1-OUT High Side Non-Inv 8-Pin PDIP SMD Tube
|
|
IXYS | Gate- und Leistungstreibern | IGBT|MOSFET | High Side | Non-Inverting | 1 | 130 | 65 | 200 | 0.8(Max) | 3(Min) | 625 | Tube | 8 | PDIP SMD | DIP | No | Yes | No | No | No | No | EAR99 | No | |||||||||
IXDD614CI
Driver 14A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube
|
|
IXYS | Gate- und Leistungstreibern | IGBT|MOSFET | Low Side | Non-Inverting | 1 | 35 | 25 | 70 | 0.8(Max) | 3(Min) | 14 | Tube | 5 | TO-220 | TO | No | Yes | No | No | No | No | EAR99 | No | |||||||||
IXDD630CI
Driver 30A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube
|
|
IXYS | Gate- und Leistungstreibern | IGBT|MOSFET | Low Side | Non-Inverting | 1 | 20 | 18 | 65 | 0.8(Max) | 3.5(Min) | 30 | Tube | 5 | TO-220 | TO | No | Yes | No | No | No | No | EAR99 | No | |||||||||
IXDN609YI
Driver 9A 1-OUT Low Side Non-Inv 6-Pin(5+Tab) TO-263 Tube Automotive AEC-Q100
|
|
IXYS | Gate- und Leistungstreibern | IGBT|MOSFET | Low Side | Non-Inverting | 1 | 35 | 25 | 60 | 0.8(Max) | 3(Min) | 9 | Tube | 6 | TO-263 | TO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||
IXDD609D2TR
Driver 9A 1-OUT Low Side Non-Inv 8-Pin DFN EP T/R Automotive AEC-Q100
|
|
IXYS | Gate- und Leistungstreibern | IGBT|MOSFET | Low Side | Non-Inverting | 1 | 35 | 25 | 60 | 0.8(Max) | 3(Min) | 9 | Tape and Reel | 8 | DFN EP | DFN | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
IXDF604PI
Driver 4A 2-OUT Low Side Inv/Non-Inv Automotive AEC-Q100 8-Pin PDIP Tube
|
|
IXYS | Gate- und Leistungstreibern | IGBT|MOSFET | Low Side | Inverting|Non-Inverting | 2 | 16 | 14 | 50 | 0.8(Max) | 3(Min) | 4 | Tube | 8 | PDIP | DIP | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
IXDI602SIA
Driver 2A 2-OUT Low Side Inv 8-Pin SOIC Tube
|
|
IXYS | Gate- und Leistungstreibern | IGBT|MOSFET | Low Side | Inverting | 2 | 15 | 15 | 60 | 0.8(Max) | 3(Min) | 2 | Tube | 8 | SOIC | SO | No | Yes | No | No | No | No | EAR99 | No | |||||||||
IXDD604SIA
Driver 4A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC Tube
|
|
IXYS | Gate- und Leistungstreibern | IGBT|MOSFET | Low Side | Non-Inverting | 2 | 16 | 14 | 50 | 0.8(Max) | 3(Min) | 4 | Tube | 8 | SOIC | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||
IXDF604SIA
Driver 4A 2-OUT Low Side Inv/Non-Inv Automotive AEC-Q100 8-Pin SOIC Tube
|
|
IXYS | Gate- und Leistungstreibern | IGBT|MOSFET | Low Side | Inverting|Non-Inverting | 2 | 16 | 14 | 50 | 0.8(Max) | 3(Min) | 4 | Tube | 8 | SOIC | SO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | |||||||
IXDN609SIA
Driver 9A 1-OUT Low Side Non-Inv 8-Pin SOIC Tube Automotive AEC-Q100
|
|
IXYS | Gate- und Leistungstreibern | IGBT|MOSFET | Low Side | Non-Inverting | 1 | 35 | 25 | 60 | 0.8(Max) | 3(Min) | 9 | Tube | 8 | SOIC | SO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
IXDN614CI
Driver 14A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube
|
|
IXYS | Gate- und Leistungstreibern | IGBT|MOSFET | Low Side | Non-Inverting | 1 | 35 | 25 | 70 | 0.8(Max) | 3(Min) | 14 | Tube | 5 | TO-220 | TO | No | Yes | No | No | No | No | EAR99 | No | |||||||||
IXDN614YI
Driver 14A 1-OUT Low Side Non-Inv 6-Pin(5+Tab) TO-263 Tube
|
|
IXYS | Gate- und Leistungstreibern | IGBT|MOSFET | Low Side | Non-Inverting | 1 | 35 | 25 | 70 | 0.8(Max) | 3(Min) | 14 | Tube | 6 | TO-263 | TO | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
IXDN630MYI
Driver 30A 1-OUT Low Side Non-Inv 6-Pin(5+Tab) TO-263 Tube
|
|
IXYS | Gate- und Leistungstreibern | IGBT|MOSFET | Low Side | Non-Inverting | 1 | 20 | 18 | 65 | 0.8(Max) | 3.5(Min) | 30 | Tube | 6 | TO-263 | TO | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
IXDN630YI
Driver 30A 1-OUT Low Side Non-Inv 6-Pin(5+Tab) TO-263 Tube
|
|
IXYS | Gate- und Leistungstreibern | IGBT|MOSFET | Low Side | Non-Inverting | 1 | 20 | 18 | 65 | 0.8(Max) | 3.5(Min) | 30 | Tube | 6 | TO-263 | TO | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
IXDN609SI
Driver 9A 1-OUT Low Side Non-Inv Automotive 8-Pin SOIC EP Tube
|
|
IXYS | Gate- und Leistungstreibern | IGBT|MOSFET | Low Side | Non-Inverting | 1 | 35 | 25 | 60 | 0.8(Max) | 3(Min) | 9 | Tube | 8 | SOIC EP | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
IXDN614SI
Driver 14A 1-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC EP Tube
|
|
IXYS | Gate- und Leistungstreibern | IGBT|MOSFET | Low Side | Non-Inverting | 1 | 35 | 25 | 70 | 0.8(Max) | 3(Min) | 14 | Tube | 8 | SOIC EP | SO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | ||||||||
IXDD609SI
Driver 9A 1-OUT Low Side Non-Inv 8-Pin SOIC EP Tube Automotive AEC-Q100
|
|
IXYS | Gate- und Leistungstreibern | IGBT|MOSFET | Low Side | Non-Inverting | 1 | 35 | 25 | 60 | 0.8(Max) | 3(Min) | 9 | Tube | Unknown | 8 | SOIC EP | SO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No |