IXYS Power Management
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Driver Type | Number of Drivers | Driver Configuration | Bridge Type | High and Low Sides Dependency | Minimum Operating Supply Voltage - (V) | Maximum Supply Current - (mA) | Number of Outputs | Maximum Operating Supply Voltage - (V) | Reference Voltage - (V) | Maximum Rise Time - (ns) | Maximum Fall Time - (ns) | Maximum Propagation Delay Time - (ns) | Supplier Temperature Grade | Packaging | Maximum Power Dissipation - (mW) | Typical Input Low Threshold Voltage - (V) | Typical Input High Threshold Voltage - (V) | Peak Output Current - (A) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| IX2127G Driver 600V 0.5A 1-OUT High Side Non-Inv 8-Pin PDIP Tube |
|
IXYS | Gate- und Leistungstreibern | IGBT|MOSFET | High Side | 1 | Non-Inverting | 1 | 600 | 130 | 65 | 200 | Tube | 1000 | 0.8(Max) | 3(Min) | 0.5(Typ) | 8 | PDIP | DIP | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
IXDI630YI
Driver 30A 1-OUT Low Side Inv 6-Pin(5+Tab) TO-263 Tube
|
|
IXYS | Gate- und Leistungstreibern | IGBT|MOSFET | Low Side | 1 | Inverting | 4 | 1 | 20 | 18 | 65 | Extended | Tube | 0.8(Max) | 3.5(Min) | 30 | 6 | TO-263 | TO | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||
IXDD609PI
Driver 9A 1-OUT Low Side Non-Inv 8-Pin PDIP Tube Automotive AEC-Q100
|
|
IXYS | Gate- und Leistungstreibern | IGBT|MOSFET | Low Side | 1 | Non-Inverting | 2 | 1 | 35 | 25 | 60 | Extended | Tube | 0.8(Max) | 3(Min) | 9 | 8 | PDIP | DIP | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
IXDI604PI
Driver 4A 2-OUT Low Side Inv Automotive AEC-Q100 8-Pin PDIP Tube
|
|
IXYS | Gate- und Leistungstreibern | IGBT|MOSFET | Low Side | 2 | Inverting | 3 | 2 | 16 | 14 | 50 | Extended | Tube | 0.8(Max) | 3(Min) | 4 | 8 | PDIP | DIP | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
IXCY10M90S
Switchable Current Regulators 3-Pin(2+Tab) TO-252AA
|
|
IXYS | Spezialisierte Stromversorgungs-ICs und -Module | Switchable Current Regulators | 40000 | 3 | TO-252AA | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
IXDI609CI
Driver 9A 1-OUT Low Side Inv 5-Pin(5+Tab) TO-220 Tube Automotive AEC-Q100
|
|
IXYS | Gate- und Leistungstreibern | IGBT|MOSFET | Low Side | 1 | Inverting | 2 | 1 | 35 | 25 | 60 | Extended | Tube | 0.8(Max) | 3(Min) | 9 | 5 | TO-220 | TO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
IXDI630MCI
Driver 30A 1-OUT Low Side Inv 5-Pin(5+Tab) TO-220 Tube
|
|
IXYS | Gate- und Leistungstreibern | IGBT|MOSFET | Low Side | 1 | Inverting | 4 | 1 | 20 | 18 | 65 | Extended | Tube | 0.8(Max) | 3.5(Min) | 30 | 5 | TO-220 | TO | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
IXDD609SIA
Driver 9A 1-OUT Low Side Non-Inv 8-Pin SOIC Tube Automotive AEC-Q100
|
|
IXYS | Gate- und Leistungstreibern | IGBT|MOSFET | Low Side | 1 | Non-Inverting | 2 | 1 | 35 | 25 | 60 | Extended | Tube | 0.8(Max) | 3(Min) | 9 | 8 | SOIC | SO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
| PRF-1150 1Kw 13.56 MHz Class E RF Generator Evaluation Module |
|
IXYS | Energiemanagement, Entwicklungsplatinen und -kits | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
IX2127N
Driver 600V 1-OUT High Side Non-Inv 8-Pin PDIP SMD Tube
|
|
IXYS | Gate- und Leistungstreibern | IGBT|MOSFET | High Side | 1 | Non-Inverting | 1 | 600 | 130 | 65 | 200 | Tube | 625 | 0.8(Max) | 3(Min) | 8 | PDIP SMD | DIP | No | Yes | No | No | No | No | EAR99 | No | |||||||||||
IXDN630YI
Driver 30A 1-OUT Low Side Non-Inv 6-Pin(5+Tab) TO-263 Tube
|
|
IXYS | Gate- und Leistungstreibern | IGBT|MOSFET | Low Side | 1 | Non-Inverting | 4 | 1 | 20 | 18 | 65 | Extended | Tube | 0.8(Max) | 3.5(Min) | 30 | 6 | TO-263 | TO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||||
IXDN609YI
Driver 9A 1-OUT Low Side Non-Inv 6-Pin(5+Tab) TO-263 Tube Automotive AEC-Q100
|
|
IXYS | Gate- und Leistungstreibern | IGBT|MOSFET | Low Side | 1 | Non-Inverting | 2 | 1 | 35 | 25 | 60 | Extended | Tube | 0.8(Max) | 3(Min) | 9 | 6 | TO-263 | TO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||||||
IXDD630CI
Driver 30A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube
|
|
IXYS | Gate- und Leistungstreibern | IGBT|MOSFET | Low Side | 1 | Non-Inverting | 4 | 1 | 20 | 18 | 65 | Extended | Tube | 0.8(Max) | 3.5(Min) | 30 | 5 | TO-220 | TO | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
IXDI609YI
Driver 9A 1-OUT Low Side Inv 6-Pin(5+Tab) TO-263 Tube Automotive AEC-Q100
|
|
IXYS | Gate- und Leistungstreibern | IGBT|MOSFET | Low Side | 1 | Inverting | 2 | 1 | 35 | 25 | 60 | Extended | Tube | 0.8(Max) | 3(Min) | 9 | 6 | TO-263 | TO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||||||
IXCP10M90S
Switchable Current Regulators 3-Pin(3+Tab) TO-220AB
|
|
IXYS | Spezialisierte Stromversorgungs-ICs und -Module | Switchable Current Regulators | 40000 | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||
IXDN614YI
Driver 14A 1-OUT Low Side Non-Inv 6-Pin(5+Tab) TO-263 Tube
|
|
IXYS | Gate- und Leistungstreibern | IGBT|MOSFET | Low Side | 1 | Non-Inverting | 2 | 1 | 35 | 25 | 70 | Extended | Tube | 0.8(Max) | 3(Min) | 14 | 6 | TO-263 | TO | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||
IXDN609SIA
Driver 9A 1-OUT Low Side Non-Inv 8-Pin SOIC Tube Automotive AEC-Q100
|
|
IXYS | Gate- und Leistungstreibern | MOSFET|IGBT | Low Side | 1 | Non-Inverting | 2 | 1 | 35 | 25 | 60 | Extended | Tube | 0.8(Max) | 3(Min) | 9 | 8 | SOIC | SO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
IXDD604SI
Driver 4A 2-OUT Low Side Non-Inv Automotive AEC-Q100 8-Pin SOIC EP Tube
|
|
IXYS | Gate- und Leistungstreibern | IGBT|MOSFET | Low Side | 2 | Non-Inverting | 3 | 2 | 16 | 14 | 50 | Extended | Tube | 0.8(Max) | 3(Min) | 4 | 8 | SOIC EP | SO | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
IXDD609D2TR
Driver 9A 1-OUT Low Side Non-Inv 8-Pin DFN EP T/R Automotive AEC-Q100
|
|
IXYS | Gate- und Leistungstreibern | IGBT|MOSFET | Low Side | 1 | Non-Inverting | 2 | 1 | 35 | 25 | 60 | Extended | Tape and Reel | 0.8(Max) | 3(Min) | 9 | 8 | DFN EP | DFN | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
IXDN630MYI
Driver 30A 1-OUT Low Side Non-Inv 6-Pin(5+Tab) TO-263 Tube
|
|
IXYS | Gate- und Leistungstreibern | MOSFET|IGBT | Low Side | 1 | Non-Inverting | 4 | 1 | 20 | 18 | 65 | Extended | Tube | 0.8(Max) | 3.5(Min) | 30 | 6 | TO-263 | TO | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||
IXCY10M45S
Switchable Current Regulators 3-Pin(2+Tab) TO-252AA
|
|
IXYS | Spezialisierte Stromversorgungs-ICs und -Module | Switchable Current Regulators | 40000 | Unknown | 3 | TO-252AA | TO | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
IXDD614CI
Driver 14A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube
|
|
IXYS | Gate- und Leistungstreibern | IGBT|MOSFET | Low Side | 1 | Non-Inverting | 2 | 1 | 35 | 25 | 70 | Extended | Tube | 0.8(Max) | 3(Min) | 14 | 5 | TO-220 | TO | No | Yes | No | No | No | No | EAR99 | No | ||||||||||
IXDD609YI
Driver 9A 1-OUT Low Side Non-Inv 6-Pin(5+Tab) TO-263 Tube Automotive AEC-Q100
|
|
IXYS | Gate- und Leistungstreibern | IGBT|MOSFET | Low Side | 1 | Non-Inverting | 2 | 1 | 35 | 25 | 60 | Extended | Tube | 0.8(Max) | 3(Min) | 9 | 6 | TO-263 | TO | No | Yes | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | No | ||||||||
IXDF604PI
Driver 4A 2-OUT Low Side Inv/Non-Inv Automotive AEC-Q100 8-Pin PDIP Tube
|
|
IXYS | Gate- und Leistungstreibern | IGBT|MOSFET | Low Side | 2 | Inverting|Non-Inverting | 3 | 2 | 16 | 14 | 50 | Extended | Tube | 0.8(Max) | 3(Min) | 4 | 8 | PDIP | DIP | No | Unknown | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | No | |||||||||
IXDN614CI
Driver 14A 1-OUT Low Side Non-Inv 5-Pin(5+Tab) TO-220 Tube
|
|
IXYS | Gate- und Leistungstreibern | IGBT|MOSFET | Low Side | 1 | Non-Inverting | 2 | 1 | 35 | 25 | 70 | Extended | Tube | 0.8(Max) | 3(Min) | 14 | 5 | TO-220 | TO | No | Yes | No | No | No | No | EAR99 | No |