NIC Components Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Minimum Insulation Resistance - (Ohm) | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Material | Ripple Current - (mA) | Number of Capacitors | Leakage Current - (uA) | Construction | Temperature Coefficient - (ppm/°C) | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Suppression Class | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NRZJ470M63V6.3X11F
Cap Aluminum Lytic 47uF 63V 20% (6.3 X 11mm) Radial 2.5mm 0.42A 6000h 105°C Bulk
|
Bestand
7.950
Von 0,0887 € bis 0,1558 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 63VDC | Low | 0.42 | 29.61@2Min | Aluminum Cylindrical Can | 6000 | 2.5 | 2 | 0.09 | Radial | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NRE-JL1R0M50V5X11TBF1F
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2.5mm 0.03A 5000h 105°C Ammo
|
Bestand
6.000
Von 0,0265 € bis 0,0348 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 1uF | 20% | 50VDC | Ultra Low | 0.03 | 3@2Min | Aluminum Cylindrical Can | 5000 | 2.5 | 2 | 0.1 | Radial | 5 X 11 | 11 | 5 | Polar | Ammo | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NMC0805Y5V334Z50TRPF
Cap Ceramic 0.33uF 50V Y5V -20% to 80% Pad SMD 0805 85°C T/R
|
Bestand
201
0,0094 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.33uF | -20% to 80% | 50VDC | Y5V | Standard | No | Flat | 2 | 7 | Ceramic Chip | Pad | 0805 | 2 X 1.25 X 1.3 | Excellent Mechanical Strength|High Capacitance Density|High K Dielectric | 1.3(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NATT221M6.3V6.3X8NBF
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 8mm) SMD 0.9 Ohm 0.1A 1000h 125°C T/R
|
Bestand
1.200
0,074 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 6.3VDC | Low | 0.9 | 0.1 | 13.86@2Min | Cylindrical | 1000 | 2 | 0.3 | 6.3 X 8 | Anti Vibration Wide Termination|Extended Temperature|Low ESR | 8(Max) | 6.3 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NACE470M50V6.3X8TR13F
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 8mm) SMD 3.53 Ohm 0.09A 2000h 85°C T/R
|
Bestand
9
0,0539 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | Standard | 3.53 | 0.09 | 23.5@2Min | Cylindrical | 2000 | 2 | 0.1 | 6.3 X 8 | 8(Max) | 6.3 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NMC0603X5R225M10TRPF
Cap Ceramic 2.2uF 10V X5R 20% Pad SMD 0603 85°C T/R
|
Bestand
204
Von 0,0069 € bis 0,0072 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 2.2uF | 20% | 10VDC | Ultra Low | X5R | Standard | No | Flat | 2 | 10 | Ceramic Chip | Pad | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NRLM223M35V35X40F
Cap Aluminum Lytic 22000uF 35V 20% (35 X 40mm) Snap-In 10mm 0.026 Ohm 6.1A 2000h 85°C Bulk
|
Bestand
564
Von 2,3807 € bis 2,4941 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 22000uF | 20% | 35VDC | Low | 0.026 | 6.1 | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.35 | Snap-In | 35 X 40 | 40 | 35 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NMC0805X5R106K16TRPLPF
Cap Ceramic 10uF 16V X5R 10% Pad SMD 0805 85°C T/R
|
Bestand
36
0,0319 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 10uF | 10% | 16VDC | Ultra Low | X5R | Standard | No | Flat | 2 | 10 | Ceramic Chip | Pad | 0805 | 2 X 1.25 X 1.45 | 1.45(Max) | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NCD103M50Z5UF
Cap Ceramic Single 0.01uF 50V Z5U 20% Radial Disc 6.35mm 85°C Bulk
|
Bestand
8.444
0,023 €
pro Stück
|
NIC Components | Kondensator, keramisch, einlagig | Ceramic Disc | 0.01uF | 20% | 50VDC | Z5U | Disc | 6.35 | Radial | Excellent High Frequency Characteristics|High Insulation Resistance|Wide Selection of Temperature Characteristics | 7(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
NMC0201X7R331K50TRPF
Cap Ceramic 330pF 50V X7R 10% Pad SMD 0201 125°C T/R
|
Von 0,0052 € bis 0,0057 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 330pF | 10% | 50VDC | X7R | Standard | No | Flat | 2 | 2.5 | Ceramic Chip | Pad | 0201 | 0.6 X 0.3 X 0.33 | 0.33(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
NMC0603X7R393K16TRPF
Cap Ceramic 0.039uF 16V X7R 10% Pad SMD 0603 125°C T/R
|
Von 0,0073 € bis 0,008 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.039uF | 10% | 16VDC | X7R | Standard | No | Flat | 2 | 0.95 | 3.5 | Ceramic Chip | Pad | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NAWS100M16V5X4JBF
Cap Aluminum Lytic 10uF 16V 20% (5 X 4mm) SMD 33.17 Ohm 0.018A 1000h 105°C T/R
|
Bestand
1.435
0,1234 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 16VDC | Low | 33.17 | 0.018 | 3@2Min | Cylindrical | 1000 | 2 | 0.2 | 5 X 4 | 4(Max) | 5 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
NRZJ101M100V10X20F
Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 1.43A 10000h 105°C Bulk
|
Bestand
436.705
Von 0,2339 € bis 0,2647 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 100VDC | Ultra Low | 1.43 | 100@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.08 | Radial | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NMC1206X7R104K100TRPLP3KF
Cap Ceramic 0.1uF 100V X7R 10% Pad SMD 1206 125°C T/R
|
Bestand
126.000
0,0189 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.1uF | 10% | 100VDC | X7R | Standard | Yes | Flat | 2 | 1.8 | 2.5 | Ceramic Chip | Pad | 1206 | 3.2 X 1.6 X 1.8 | 1.8(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NMC-P1210X7R105K100TRPLPF
Cap Ceramic 1uF 100V X7R 10% Pad SMD 1210 OMD-CAP with Soft Termination 125°C T/R
|
Bestand
2.000
Von 0,1316 € bis 0,136 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 1uF | 10% | 100VDC | X7R | Open Mode with Soft Termination | No | Flat | 2 | 2.5 | Ceramic Chip | Pad | 1210 | 3.2 X 2.5 X 3 | 3(Max) | Non Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
NRSZ470M63V8X11.5TBF
Cap Aluminum Lytic 47uF 63V 20% (8 X 11.5mm) Radial 5mm 0.275A 3500h 105°C Tape and Box
|
Bestand
280
0,0384 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 63VDC | Very Low | 0.275 | 88.83@1Min|29.61@2Min | Aluminum Cylindrical Can | 3500 | 5 | 2 | 0.08 | Radial | 8 X 11.5 | High Stability at Low Temperature|Long Life|Very Low Impedance | 11.5 | 8 | Polar | Tape and Box | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
NRSX682M6.3V16X25F
Cap Aluminum Lytic 6800uF 6.3V 20% (16 X 25mm) Radial 7.5mm 2.1A 7000h 105°C Bulk
|
Bestand
283
0,3998 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 6.3VDC | Very Low | 2.1 | 428@2Min | Aluminum Cylindrical Can | 7000 | 7.5 | 2 | 0.32 | Radial | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||
NACZ471M25V10X10.5TR13F
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.5mm) SMD 0.67A 2000h 105°C T/R
|
Bestand
96.900
0,1353 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Very Low | 0.67 | 3@2Min | Cylindrical | 2000 | 2 | 0.16 | 10 X 10.5 | 10.5(Max) | 10 | Polar | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||
NMC0603X5R105K16TRPF
Cap Ceramic 1uF 16V X5R 10% Pad SMD 0603 85°C T/R
|
Bestand
16.380
Von 0,0192 € bis 0,0193 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 1uF | 10% | 16VDC | Ultra Low | X5R | Standard | No | Flat | 2 | 10 | Ceramic Chip | Pad | 0603 | 1.6 X 0.8 X 1 | 1(Max) | Non Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
NACK151M16V6.3X8TR13F
Cap Aluminum Lytic 150uF 16V 20% (6.3 X 8mm) SMD 0.28A 2000h 105°C T/R
|
Bestand
27.000
Von 0,0301 € bis 0,1234 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 16VDC | Very Low | 0.28 | 24@2Min | Cylindrical | 2000 | 2 | 0.16 | 6.3 X 8 | 8(Max) | 6.3 | Polar | Tape and Reel | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NACEW221M16V6.3X8TR15F
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 8mm) SMD 1.21 Ohm 0.105A 1000h 105°C T/R
|
Bestand
10.800
Von 0,1422 € bis 0,2005 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 16VDC | Standard | 1.21 | 0.105 | 35.2@2Min | Cylindrical | 1000 | 2 | 0.16 | 6.3 X 8 | 8(Max) | 6.3 | Polar | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NAZT331M25V8X10.5NLBWPF
Cap Aluminum Lytic 330uF 25V 20% (8 X 10.5mm) SMD 0.6A 5000h 105°C T/R
|
Bestand
27.000
Von 0,2832 € bis 0,3582 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 25VDC | Very Low | 0.6 | 82.5@2Min | Cylindrical with Vibration Proof | 5000 | 2 | 0.16 | 8 X 10.5 | 10.5 | 8 | Polar | Tape and Reel | EAR99 | No | No | |||||||||||||||||||||||||
NMC0603X7R103J25TRPF
Cap Ceramic 0.01uF 25V X7R 5% Pad SMD 0603 125°C T/R
|
Bestand
4.000
0,0119 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.01uF | 5% | 25VDC | X7R | Standard | No | Flat | ±15% | 1000 | 2 | 0.95 | 3.5 | Ceramic Chip | Pad | 0603 | 1.6 X 0.8 X 1 | Non-Linear Capacitance Change|Temperature Stable|Class II Dielectric|Excellent Frequency Characteristics|Higher Capacitance than NP0 | 1(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||
NMC0603X7R153K50TRPF
Cap Ceramic 0.015uF 50V X7R 10% Pad SMD 0603 125°C T/R
|
Bestand
965
0,0041 €
pro Stück
|
NIC Components | Kondensator, keramisch, mehrschichtig | 0.015uF | 10% | 50VDC | X7R | Standard | No | Flat | ±15% | 1000 | 2 | 0.95 | 2.5 | Ceramic Chip | Pad | 0603 | 1.6 X 0.8 X 1 | Class II Dielectric|Excellent Frequency Characteristics|Higher Capacitance than NP0|Non-Linear Capacitance Change|Temperature Stable | 1(Max) | Non Polar | Tape and Reel | No | No | No | No | No | No | EAR99 | No | No | |||||||||||||||
NACE100M50V6.3X5.5TR13F
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.5mm) SMD 16.6 Ohm 0.034A 2000h 85°C T/R
|
Bestand
51.963
0,0782 €
pro Stück
|
NIC Components | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 50VDC | Standard | 16.6 | 0.034 | 5@2Min | Cylindrical | 2000 | 2 | 0.1 | 6.3 X 5.5 | 5.5(Max) | 6.3 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No |