Nichicon Festkondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UUA1V221MNL1GS
Cap Aluminum Lytic 220uF 35V 20% (10 X 10mm) SMD 0.375A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
29.500
Von 0,1438 € bis 0,1476 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | Cylindrical | 0.375 | 77@2Min | 0.13 | 5000 | Long Life | 10 X 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
LLS2E331MELY
Cap Aluminum Lytic 330uF 250V 20% (20 X 35mm) Snap-In 10mm 1.68A 3000h 85°C Bulk
|
Bestand
23
1,0228 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 250VDC | 20% | Low | Aluminum Cylindrical Can | 1.68 | 860@5Min | 10 | 0.15 | Snap-In | 3000 | 20 X 35 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
UVZ1J220MDD1TD
Cap Aluminum Lytic 22uF 63V 20% (5 X 11mm) Radial 2.5mm 0.071A 1000h 105°C Ammo
|
Bestand
1.237
Von 0,0138 € bis 0,0155 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 63VDC | 20% | Aluminum Cylindrical Can | 0.071 | 4@1Min|3@2Min | 2.5 | 0.1 | Radial | 1000 | 5 X 11 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UCD1V221MNL1GS
Cap Aluminum Lytic 220uF 35V 20% (8 X 10mm) SMD 0.6A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
37.000
Von 0,1913 € bis 0,263 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | Low | Cylindrical | 0.6 | 77@2Min | 0.12 | 5000 | Low Impedance | 8.5 | 8 X 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UCD1V100MCL1GS
Cap Aluminum Lytic 10uF 35V 20% (5 X 5.8mm) SMD 0.16A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.312
Von 0,0686 € bis 0,1797 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 35VDC | 20% | Low | Cylindrical | 0.16 | 3.5@2Min | 0.12 | 2000 | Low Impedance | 5 X 5.8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
PCM1D151MCL1GS
Cap Aluminum Polymer 150uF 20VDC 20%( 8 X 7mm) SMD 0.039 Ohm 1.7A 8000h 125°C Tape Automotive AEC-Q200
|
Bestand
1.000
Von 0,9675 € bis 2,0473 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 150uF | 20VDC | 20% | 0.039 | Low | Cylindrical | 1.7 | 90@2Min | 0.08 | 8000 | 8 X 7 | Polar | Tape | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
GXC1H101MCQ1GS
Cap Aluminum Polymer 100uF 50VDC 20%( 10 X 10mm) SMD 0.02 Ohm 4.3A 4000h 135°C Automotive AEC-Q200
|
Bestand
488
Von 0,4381 € bis 0,3349 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 100uF | 50VDC | 20% | 0.02 | Low | Cylindrical | 4.3 | 50@2Min | 0.1 | 4000 | 10 X 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
UPW1C821MPD
Cap Aluminum Lytic 820uF 16V 20% (10 X 20mm) Radial 5mm 1.22A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
4.168
Von 0,2329 € bis 0,2687 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 820uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 1.22 | 393.6@1Min | 5 | 0.16 | Radial | 5000 | 10 X 20 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UBT1E221MPD1TD
Cap Aluminum Lytic 220uF 25V 20% (10 X 12.5mm) Radial 5mm 0.68A 5000h 125°C Automotive Ammo
|
Bestand
820
Von 0,366 € bis 0,7835 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 25VDC | 20% | Aluminum Cylindrical Can | 0.68 | 165@1Min | 5 | 0.14 | Radial | 5000 | 10 X 12.5 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
LGU2D221MELY
Cap Aluminum Lytic 220uF 200V 20% (20 X 25mm) Snap-In 10mm 1A 3000h 105°C Bulk
|
Bestand
2.296
Von 0,9101 € bis 1,3212 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 200VDC | 20% | Aluminum Cylindrical Can | 1 | 620@5Min | 10 | 0.15 | Snap-In | 3000 | 20 X 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||
JUMT1226MHD
Cap Supercap 22F 2.7V 20% ( 16 X 31.5mm ) Radial 7.5mm 0.07 Ohm 1000h 70°C Bulk Automotive AEC-Q200
|
Bestand
17
3,8233 €
pro Stück
|
Nichicon | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 22F | 2.7VDC | 20% | 0.07 | Standard | 7.5 | Radial | 1000 | 16 X 31.5 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
LNU2W272MSEG
Cap Aluminum Lytic 2700uF 450V 20% (63.5 X 100mm) Bracket Mount Screw 13.1A 5000h 105°C
|
Bestand
5
74,4715 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2700uF | 450VDC | 20% | Aluminum Cylindrical Can | 13.1 | 3300@5Min | 0.2 | Screw | 5000 | 63.5 X 100 | Polar | No | No | No | No | EAR99 | No | ||||||||||||||||||
UVZ2W220MHD1TN
Cap Aluminum Lytic 22uF 450V 20% (16 X 25mm) Radial 7.5mm 0.115A 2000h 105°C Ammo
|
Bestand
250
Von 0,6246 € bis 1,5031 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.115 | 496@1Min | 7.5 | 0.25 | Radial | 2000 | 16 X 25 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
PCH1E331MCL1GS
Cap Aluminum Polymer 330uF 25VDC 20%( 10 X 10mm) SMD 0.02 Ohm 2.2A 4000h 135°C Automotive T/R
|
Bestand
2.000
0,8949 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 330uF | 25VDC | 20% | 0.02 | Low | Cylindrical | 2.2 | 247.5@2Min | 0.08 | 4000 | 10 X 10 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UPW1A471MPD
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 3000h 105°C Bulk Automotive AEC-Q200
|
Bestand
68.600
Von 0,0909 € bis 0,0926 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 0.555 | 141@1Min | 3.5 | 0.19 | Radial | 3000 | 8 X 11.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UCL1E101MCL1GS
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 7.7mm) SMD 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
67.500
0,1206 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 25VDC | 20% | Low | Cylindrical | 0.6 | 25@2Min | 0.14 | 2000 | 6.3 X 7.7 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UUX0J681MNL1GS
Cap Aluminum Lytic 680uF 6.3V 20% (10 X 10mm) SMD 0.408A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.500
0,1148 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 680uF | 6.3VDC | 20% | Cylindrical | 0.408 | 128.52@1Min | 0.22 | 2000 | 10 X 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UVY2G220MHD
Cap Aluminum Lytic 22uF 400V 20% (12.5 X 25mm) Radial 5mm 0.14A 2000h 105°C Bulk
|
Bestand
939
Von 0,812 € bis 1,4772 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.14 | 452@1Min | 5 | 0.25 | Radial | 2000 | 12.5 X 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPS1V471MPD1TD
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1A 2000h 105°C Ammo
|
Bestand
209
Von 0,3981 € bis 0,698 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 1 | 493.5@1Min | 5 | 0.12 | Radial | 2000 | Low Impedance|Miniature Sized | 10 X 20 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
JUWT1336MHD
Cap Supercap 33F 2.7V 20% ( 16 X 31.5mm ) Radial 7.5mm 0.2 Ohm 1000h 70°C Bulk
|
Bestand
310
Von 3,153 € bis 5,5113 €
pro Stück
|
Nichicon | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 33F | 2.7VDC | 20% | 0.2 | Standard | 7.5 | Radial | 1000 | 16 X 31.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
GYF1H470MCQ1GS
Cap Aluminum Polymer Hybrid 47uF 50VDC 20%( 6.3 X 7.7mm) SMD 0.04 Ohm 1.4A 4000h 125°C Automotive AEC-Q200
|
Bestand
900
Von 0,3017 € bis 0,6082 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 47uF | 50VDC | 20% | 0.04 | Low | Cylindrical | 1.4 | 23.5@2Min | 0.1 | 4000 | 6.3 X 7.7 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||||||
URZ1V471MHD1TO
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 12.5mm) Radial 5mm 0.42A 1000h 105°C Ammo
|
Bestand
10
0,2574 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 35VDC | 20% | Aluminum Cylindrical Can | 0.42 | 493.5@1Min|164.5@2Min | 5 | 0.14 | Radial | 1000 | 12.5 X 12.5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
| RSA1A221MCN1GS Conductive Polymer Aluminum Solid Electrolytic Capacitors |
Bestand
1.000
Von 0,4941 € bis 1,4599 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | 20% | 3 | 500 | Tape and Reel | No | No | No | No | ||||||||||||||||||||||||||||
UVR2C100MPD1TD
Cap Aluminum Lytic 10uF 160V 20% (8 X 11.5mm) Radial 3.5mm 0.08A 2000h 85°C Ammo
|
Bestand
980
Von 0,0942 € bis 0,2756 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 160VDC | 20% | Aluminum Cylindrical Can | 0.08 | 164@1Min | 3.5 | 0.2 | Radial | 2000 | 8 X 11.5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
| PCZ1D471MCL1GS Cap Aluminum Polymer 470uF 20VDC 20%( 10 X 12.7mm) SMD 0.015 Ohm 2.1A 2000h 150°C Tape Automotive AEC-Q200 |
Bestand
400
Von 1,5376 € bis 3,6454 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 470uF | 20VDC | 20% | 0.015 | Low | Cylindrical | 2.1 | 282@2Min | 0.08 | 2000 | 10 X 12.7 | Polar | Tape | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 |