Nichicon Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UPZ2G151MHD
Cap Aluminum Lytic 150uF 400V 20% (16 X 40mm) Radial 7.5mm 0.77A 2000h 105°C Bulk
|
Bestand
300
Von 2,047 € bis 4,2683 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 400VDC | 20% | Low | Aluminum Cylindrical Can | 0.77 | 2500@1Min | 7.5 | 0.15 | Radial | 2000 | 2 | 16 X 40 | 40 | 16 | Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
URZ1V471MHD
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 12.5mm) Radial 5mm 0.42A 1000h 105°C Bulk
|
Bestand
2.704
Von 0,3206 € bis 0,8711 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 35VDC | 20% | Aluminum Cylindrical Can | 0.42 | 493.5@1Min|164.5@2Min | 5 | 0.14 | Radial | 1000 | 2 | 12.5 X 12.5 | 12.5 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
RHS1A151MCN1GS
Cap Aluminum Polymer 150uF 10VDC 20%( 8 X 6.7mm) SMD 0.025 Ohm 3A 2000h 105°C T/R
|
Bestand
565
Von 0,3712 € bis 1,0432 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 150uF | 10VDC | 20% | 0.025 | Low | Cylindrical | 3 | 700@2Min | 0.12 | 2000 | 2 | 8 X 6.7 | 6.7 | 8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
UPS1H222MHD
Cap Aluminum Lytic 2200uF 50V 20% (18 X 35.5mm) Radial 7.5mm 2.3A 3000h 105°C Bulk
|
Bestand
350
Von 0,9791 € bis 1,0965 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 2.3 | 3300@1Min | 7.5 | 0.12 | Radial | 3000 | 2 | 18 X 35.5 | 35.5 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UPT2G151MHD
Cap Aluminum Lytic 150uF 400V 20% (18 X 40mm) Radial 7.5mm 0.77A 5000h 105°C Bulk
|
Bestand
52
Von 2,4129 € bis 3,5192 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 400VDC | 20% | Low | Aluminum Cylindrical Can | 0.77 | 3610@2Min | 7.5 | 0.15 | Radial | 5000 | 2 | 18 X 40 | 40 | 18 | Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UCS2V680MHD6TN
Cap Aluminum Lytic 68uF 350V 20% (18 X 20mm) Radial 7.5mm 1.375A 10000h 105°C Ammo
|
Bestand
3.000
Von 1,1585 € bis 1,2439 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 68uF | 350VDC | 20% | Low | Aluminum Cylindrical Can | 1.375 | 1052@1Min | 7.5 | 0.24 | Radial | 10000 | 2 | 18 X 20 | 20 | 18 | Polar | Ammo | No | No | No | No | No | Yes | Yes | ||||||||||||||
UPT2W121MRD
Cap Aluminum Lytic 120uF 450V 20% (22 X 40mm) Radial 10mm 0.77A 5000h 105°C Bulk
|
Bestand
1.006
Von 0,8127 € bis 1,8902 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 120uF | 450VDC | 20% | Low | Aluminum Cylindrical Can | 0.77 | 3250@2Min | 10 | Radial | 5000 | 2 | 22 X 40 | 40 | 22 | Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
UCM1E220MCL1GS
Cap Aluminum Lytic 22uF 25V 20% (4 X 5.8mm) SMD 0.16A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
100.000
0,0271 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 25VDC | 20% | Low | Cylindrical | 0.16 | 5.5@2Min | 0.14 | 2000 | 2 | 4 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UUA1E331MNL1GS
Cap Aluminum Lytic 330uF 25V 20% (10 X 10mm) SMD 0.45A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
11.001
Von 0,25 € bis 0,7186 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 25VDC | 20% | Cylindrical | 0.45 | 82.5@2Min | 0.16 | 5000 | Long Life | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UCS2D680MHD
Cap Aluminum Lytic 68uF 200V 20% (12.5 X 20mm) Radial 5mm 1.3A 10000h 105°C Bulk
|
Bestand
5.240
Von 0,6049 € bis 1,0976 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 68uF | 200VDC | 20% | Low | Aluminum Cylindrical Can | 1.3 | 644@1Min | 5 | 0.2 | Radial | 10000 | Long Life|Miniature Sized | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UVY2GR47MED
Cap Aluminum Lytic 0.47uF 400V 20% (6.3 X 11mm) Radial 2.5mm 0.0085A 1000h 105°C Bulk
|
Bestand
2.521
Von 0,0747 € bis 0,0795 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 0.47uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.0085 | 58.8@1Min | 2.5 | 0.25 | Radial | 1000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UCD1K680MNQ1MS
Cap Aluminum Lytic 68uF 80V 20% (12.5 X 13.5mm) SMD 0.5A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
7.200
0,1597 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 68uF | 80VDC | 20% | Low | Cylindrical | 0.5 | 54.4@2Min | 0.08 | 5000 | Low Impedance | 2 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
GYC1K330MCQ1GS
Cap Aluminum Polymer Hybrid 33uF 80VDC 20%( 10 X 10mm) SMD 0.036 Ohm 1.3A 4000h 135°C Automotive AEC-Q200
|
Bestand
500
Von 0,4721 € bis 0,7907 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 33uF | 80VDC | 20% | 0.036 | Low | Cylindrical | 1.3 | 132@2Min | 0.08 | 4000 | 2 | 10 X 10 | 10 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||||||
UVY1H471MPD
Cap Aluminum Lytic 470uF 50V 20% (10 X 20mm) Radial 5mm 0.54A 2000h 105°C Bulk
|
Bestand
1.375
Von 0,2362 € bis 0,2794 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.54 | 705@1Min|235@2Min | 5 | 0.12 | Radial | 2000 | Wide Temperature Range | 2 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
PLX1V101MDL1
Cap Aluminum Polymer 100uF 35VDC 20%( 10 X 13mm) Radial 5mm 0.028 Ohm 2.7A 3000h 125°C Bulk Automotive AEC-Q200
|
Bestand
2
1,3571 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 100uF | 35VDC | 20% | 0.028 | Low | 2.7 | 700@2Min | 5 | 0.12 | Radial | 3000 | 2 | 10 X 13 | 13 | 10 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UVY1C222MPD1TD
Cap Aluminum Lytic 2200uF 16V 20% (10 X 20mm) Radial 5mm 0.71A 2000h 105°C Ammo
|
Bestand
3.386
Von 0,3519 € bis 0,7997 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 16VDC | 20% | Aluminum Cylindrical Can | 0.71 | 1056@1Min|352@2Min | 5 | 0.22 | Radial | 2000 | 2 | 10 X 20 | 20 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
GXC1E221MCW1GS
Cap Aluminum Polymer 220uF 25VDC 20%( 8 X 10mm) SMD 0.018 Ohm 4A 4000h 135°C Automotive AEC-Q200
|
Bestand
500
Von 0,3476 € bis 0,526 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 220uF | 25VDC | 20% | 0.018 | Low | Cylindrical | 4 | 55@2Min | 0.14 | 4000 | 2 | 8 X 10 | 10 | 8 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | ||||||||||||||||||
PCR1D331MCL6GS
Cap Aluminum Polymer 330uF 20VDC 20%( 8 X 10mm) SMD 0.019 Ohm 3.3A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
2.000
0,928 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 330uF | 20VDC | 20% | 0.019 | Low | Cylindrical | 3.3 | 198@2Min | 0.08 | 4000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
JUMT1336MHD
Cap Supercap 33F 2.7V 20% ( 18 X 31.5mm ) Radial Aluminum Cylindrical Can 7.5mm 0.06 Ohm 1000h 70°C Bulk Automotive AEC-Q200
|
Bestand
525
8,7108 €
pro Stück
|
Nichicon | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 33F | 2.7VDC | 20% | 0.06 | Standard | Aluminum Cylindrical Can | 7.5 | Radial | 1000 | 2 | 18 X 31.5 | 31.5 | 18 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UCD1K151MNQ1MS
Cap Aluminum Lytic 150uF 80V 20% (12.5 X 13.5mm) SMD 0.5A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
117
0,7087 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 80VDC | 20% | Low | Cylindrical | 0.5 | 120@2Min | 0.08 | 5000 | Low Impedance | 2 | 12.5 X 13.5 | 13.5 | 12.5 | Polar | Tape and Reel | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UKL1C332KHD
Cap Aluminum Lytic 3300uF 16V 10% (16 X 35.5mm) Radial 7.5mm 1.55A 2000h 85°C Bulk
|
Bestand
150
0,9949 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3300uF | 16VDC | 10% | Aluminum Cylindrical Can | 1.55 | 105.6@2Min | 7.5 | 0.18 | Radial | 2000 | 2 | 16 X 35.5 | 35.5 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPM1V821MHD
Cap Aluminum Lytic 820uF 35V 20% (12.5 X 25mm) Radial 5mm 1.49A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
496
Von 0,4459 € bis 0,4684 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 820uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 1.49 | 861@1Min | 5 | 0.12 | Radial | 5000 | High Reliability|Low Impedance | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
PCW0G331MCO1GS
Cap Aluminum Polymer 330uF 4VDC 20%( 6.3 X 6mm) SMD 0.016 Ohm 1.8A 2000h 125°C Automotive AEC-Q200
|
Bestand
2.000
Von 0,1427 € bis 0,1822 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 330uF | 4VDC | 20% | 0.016 | Low | Cylindrical | 1.8 | 396@2Min | 0.08 | 2000 | 2 | 6.3 X 6 | 6 | 6.3 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
UPW1C471MPD1TD
Cap Aluminum Lytic 470uF 16V 20% (10 X 12.5mm) Radial 5mm 0.76A 5000h 105°C Ammo Automotive AEC-Q200
|
Bestand
2.500
0,1328 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 0.76 | 225.6@1Min | 5 | 0.16 | Radial | 5000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPM1V151MPD6TD
Cap Aluminum Lytic 150uF 35V 20% (10 X 12.5mm) Radial 5mm 0.475A 5000h 105°C Ammo Automotive AEC-Q200
|
Bestand
105.000
0,0213 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 0.475 | 157.5@1Min | 5 | 0.12 | Radial | 5000 | High Reliability|Low Impedance | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |