Nichicon Kondensatoren
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| PCZ1D101MCL1GS Cap Aluminum Polymer 100uF 20VDC 20%( 8 X 7mm) SMD 0.039 Ohm 0.6A 2000h 150°C Tape Automotive AEC-Q200 |
Bestand
500
Von 0,8811 € bis 2,0991 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 20VDC | Low | 0.039 | 0.6 | 60@2Min | Cylindrical | 2000 | 2 | 0.08 | 8 X 7 | 7 | 8 | Polar | Tape | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
LGU2E221MELY
Cap Aluminum Lytic 220uF 250V 20% (20 X 30mm) Snap-In 10mm 1A 3000h 105°C Bulk
|
Bestand
2.250
1,2127 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 250VDC | Low | 1 | 700@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.15 | Snap-In | 20 X 30 | 30 | 20 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
UPW2A181MHD
Cap Aluminum Lytic 180uF 100V 20% (12.5 X 30.5mm) Radial 5mm 0.79A 7000h 105°C Bulk Automotive AEC-Q200
|
Bestand
1
0,465 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 100VDC | Low | 0.79 | 540@1Min | Aluminum Cylindrical Can | 7000 | 5 | 2 | 0.08 | Radial | 12.5 X 30.5 | 30.5 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPV1V101MGD
Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.46A 5000h 105°C Bulk
|
Bestand
4.973
Von 0,1881 € bis 0,2855 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | Low | 0.46 | 105@1Min | Aluminum Cylindrical Can | 5000 | 3.5 | 2 | 0.12 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
| UCS2V6R8MPD1TD Cap Aluminum Lytic 6.8uF 350V 20% (10 X 16mm) Radial 5mm 0.28A 8000h 105°C |
Bestand
26.000
0,1189 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 6.8uF | 20% | 350VDC | Low | 0.28 | 195.2@1Min | Aluminum Cylindrical Can | 8000 | 5 | 2 | 0.24 | Radial | 10 X 16 | 16 | 10 | Polar | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
GYC1C561MCW1GS
Cap Aluminum Polymer Hybrid 560uF 16VDC 20%( 10 X 12.5mm) SMD 0.016 Ohm 2.4A 4000h 135°C Automotive AEC-Q200
|
Bestand
400
Von 0,6456 € bis 1,1009 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 560uF | 20% | 16VDC | Low | 0.016 | 2.4 | 89.6@2Min | Cylindrical with Vibration Proof | 4000 | 2 | 0.16 | 10 X 12.5 | 12.5 | 10 | Polar | Yes | AEC-Q200 | Yes | Unknown | |||||||||||||||||||
UCZ1V101MCL1GS
Cap Aluminum Lytic 100uF 35V 20% (8 X 10mm) SMD 0.2 Ohm 0.27A 3000h 125°C T/R Automotive AEC-Q200
|
Bestand
2.958
Von 0,3991 € bis 0,9416 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | Low | 0.2 | 0.27 | 35@2Min | Cylindrical | 3000 | 2 | 0.16 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
GYE1E271MCW1GS
Cap Aluminum Polymer Hybrid 270uF 25VDC 20%( 8 X 10mm) SMD 0.027 Ohm 2A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
100
Von 0,6835 € bis 1,4914 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 270uF | 20% | 25VDC | Low | 0.027 | 2 | 67.5@2Min | Cylindrical | 4000 | 2 | 0.14 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
RNS1E101MDN1PH
Cap Aluminum Polymer 100uF 25VDC 20%( 10 X 12.5mm) Radial 5mm 0.015 Ohm 4.5A 2000h 105°C T/R
|
Bestand
526
Von 1,7379 € bis 2,345 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 25VDC | Low | 0.015 | 4.5 | 500@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.08 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
UHW1V681MPD
Cap Aluminum Lytic 680uF 35V 20% (10 X 25mm) Radial 5mm 2.9A 10000h 105°C Bulk
|
Bestand
1.190
Von 0,6142 € bis 1,0021 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 35VDC | Low | 2.9 | 238@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.11 | Radial | 10 X 25 | 25 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UPW1J471MHD6
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 30.5mm) Radial 5mm 2.09A 7000h 105°C Bulk Automotive AEC-Q200
|
Bestand
4.580
Von 0,3119 € bis 0,3662 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 63VDC | Low | 2.09 | 888.3@1Min | Aluminum Cylindrical Can | 7000 | 5 | 2 | 0.09 | Radial | 12.5 X 30.5 | High Reliability|Low Impedance | 30.5 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
LGU2E331MELA
Cap Aluminum Lytic 330uF 250V 20% (25 X 30mm) Snap-In 10mm 1.3A 3000h 105°C Bulk
|
Bestand
270
Von 1,1648 € bis 1,505 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 250VDC | Low | 1.3 | 860@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.15 | Snap-In | 25 X 30 | 30 | 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
UHE1E471MPD6
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1.21A 7000h 105°C Bulk
|
Bestand
1
0,0726 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | 1.21 | 117.5@2Min | Aluminum Cylindrical Can | 7000 | 5 | 2 | 0.14 | Radial | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UHV1A102MPD6
Cap Aluminum Lytic 1000uF 10V 20% (8 X 15mm) Radial 3.5mm 1.33A 6000h 105°C Bulk
|
Bestand
95
0,2592 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 10VDC | Low | 1.33 | 100@2Min | Aluminum Cylindrical Can | 6000 | 3.5 | 2 | 0.18 | Radial | 8 X 15 | 15 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UUP1C100MCL1GS
Cap Aluminum Lytic 10uF 16V 20% (5 X 5.8mm) SMD 0.023A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
3.367
Von 0,2125 € bis 0,6116 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 16VDC | 0.023 | 10@2Min | Cylindrical | 1000 | 2 | 0.17 | 5 X 5.8 | 5.8 | 5 | Non Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UWJ1V220MCL1GB
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.4mm) SMD 0.045A 2000h 85°C T/R Automotive AEC-Q200
|
Bestand
3.490
Von 0,1166 € bis 0,3619 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 35VDC | 0.045 | 7.7@2Min | Cylindrical | 2000 | 2 | 0.12 | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UWT1C331MNL1GS
Cap Aluminum Lytic 330uF 16V 20% (8 X 10mm) SMD 0.195A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
107
Von 0,1937 € bis 0,4742 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 16VDC | 0.195 | 52.8@2Min | Cylindrical | 1000 | 2 | 0.2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UPJ2A101MHD6TN
Cap Aluminum Lytic 100uF 100V 20% (16 X 15mm) Radial 7.5mm 0.475A 5000h 105°C Ammo
|
Bestand
936
0,5081 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 100VDC | Low | 0.475 | 300@1Min | Aluminum Cylindrical Can | 5000 | 7.5 | 2 | 0.08 | Radial | 16 X 15 | 15 | 16 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UVR1V332MHD
Cap Aluminum Lytic 3300uF 35V 20% (16 X 35.5mm) Radial 7.5mm 2.28A 2000h 85°C Bulk
|
Bestand
1.251
0,4481 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 35VDC | 2.28 | 3465@1Min|1155@2Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.18 | Radial | 16 X 35.5 | 35.5 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
LGW2W471MELC45
Cap Aluminum Lytic 470uF 450V 20% (35 X 45mm) Snap-In 10mm 2.67A 3000h 105°C Bulk
|
Bestand
98
Von 5,9613 € bis 6,3769 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 450VDC | Low | 2.67 | 1370@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.2 | Snap-In | 35 X 45 | 45 | 35 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
GXC1V151MCQ1GS
Cap Aluminum Polymer 150uF 35VDC 20%( 8 X 10mm) SMD 0.018 Ohm 4A 4000h 135°C Automotive AEC-Q200
|
Bestand
500
Von 0,4963 € bis 1,0002 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 150uF | 20% | 35VDC | Low | 0.018 | 4 | 52.5@2Min | Cylindrical | 4000 | 2 | 0.12 | 8 X 10 | 10 | 8 | Polar | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
UPM1A222MHD
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 25mm) Radial 5mm 1.53A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
690
Von 0,6073 € bis 1,3562 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 10VDC | Low | 1.53 | 660@1Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.21 | Radial | 12.5 X 25 | High Reliability|Low Impedance | 25 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
GYC1J820MCQ1GS
Cap Aluminum Polymer Hybrid 82uF 63VDC 20%( 10 X 10mm) SMD 0.03 Ohm 2.3A 4000h 135°C T/R Automotive AEC-Q200
|
Bestand
450
Von 0,3722 € bis 0,4039 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer Hybrid | 82uF | 20% | 63VDC | Low | 0.03 | 2.3 | 51.66@2Min | Cylindrical | 4000 | 2 | 0.08 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||
UBC1E101MNS1GS
Cap Aluminum Lytic 100uF 25V 20% (8 X 10mm) SMD 0.11A 1000h 150°C T/R Automotive AEC-Q200
|
Bestand
497
Von 0,393 € bis 1,0107 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 25VDC | 0.11 | 75@1Min | Cylindrical with Vibration Proof | 1000 | 2 | 0.16 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | Yes | Yes | ||||||||||||||||
UPW1V151MPD1TD
Cap Aluminum Lytic 150uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.555A 3000h 105°C Automotive Ammo
|
Bestand
1.000
0,1496 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 35VDC | Low | 0.555 | 157.5@1Min | Aluminum Cylindrical Can | 3000 | 3.5 | 2 | 0.12 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |