Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Equivalent Series Resistance - (Ohm) | Technology | Microwave Application | Equivalent Series Resistance Type | Special Features | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Maximum Dissipation Factor - (%) | Lifetime - (h) | Dielectric | Termination Style | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Terminal Pitch - (mm) | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Package/Case | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
Meist Gekauft
UVZ1H470MED
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 0.115A 1000h 105°C Bulk
|
Bestand
3.122
Von 0,0356 € bis 0,0384 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 50VDC | 20% | 0.115 | 70.5@1Min|23.5@2Min | Aluminum Cylindrical Can | 0.12 | 1000 | Radial | 2 | 2.5 | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
RNS1E101MDN1PH
Cap Aluminum Polymer 100uF 25VDC 20%( 10 X 12.5mm) Radial 5mm 0.015 Ohm 4.5A 2000h 105°C T/R
|
Bestand
26
Von 0,3996 € bis 0,4132 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 100uF | 25VDC | 20% | 0.015 | Low | 4.5 | 500@2Min | Aluminum Cylindrical Can | 0.08 | 2000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
PCX1H100MCL1GS
Cap Aluminum Polymer 10uF 50VDC 20%( 8 X 7mm) SMD 0.075 Ohm 1A 3000h 125°C T/R Automotive AEC-Q200
|
Bestand
147
Von 1,4785 € bis 1,4807 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 10uF | 50VDC | 20% | 0.075 | Low | 1 | 100@2Min | Cylindrical | 0.12 | 3000 | 2 | 8 X 7 | 7 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
RPS1C101MCN1GS
Cap Aluminum Polymer 100uF 16VDC 20%( 10 X 7.7mm) SMD 0.03 Ohm 3.2A 2000h 105°C T/R
|
Bestand
6
0,2122 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 100uF | 16VDC | 20% | 0.03 | Low | 3.2 | 320@2Min | Cylindrical | 0.1 | 2000 | 2 | 10 X 7.7 | 7.7 | 10 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||
UPW1C330MDD
Cap Aluminum Lytic 33uF 16V 20% (5 X 11mm) Radial 2mm 0.18A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
2.812
0,0394 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 16VDC | 20% | Low | 0.18 | 15.84@1Min | Aluminum Cylindrical Can | 0.16 | 2000 | Radial | 2 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPW2A181MHD
Cap Aluminum Lytic 180uF 100V 20% (12.5 X 30.5mm) Radial 5mm 0.79A 7000h 105°C Bulk Automotive AEC-Q200
|
Bestand
1
0,6116 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 180uF | 100VDC | 20% | Low | 0.79 | 540@1Min | Aluminum Cylindrical Can | 0.08 | 7000 | Radial | 2 | 5 | 12.5 X 30.5 | 30.5 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UTT1E331MPD
Cap Aluminum Lytic 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.298A 5000h 105°C Bulk
|
Bestand
2.900
0,1099 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 25VDC | 20% | Low | 0.298 | 3@2Min | Aluminum Cylindrical Can | 0.18 | 5000 | Radial | 2 | 3.5 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
ULD1E101MED1TD
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 2.5mm 0.21A 10000h 105°C
|
Bestand
1.949
0,0464 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 25VDC | 20% | 0.21 | 25@2Min | Aluminum Cylindrical Can | 0.3 | 10000 | Radial | 2 | 2.5 | 6.3 X 11 | 11 | 6.3 | Polar | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
TVX2V330MCD
Cap Aluminum Lytic 33uF 350V 20% (16 X 31.5mm) Axial 0.19A 2000h 85°C
|
Bestand
1
1,8517 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 350VDC | 20% | 0.19 | 562@1Min | Aluminum Cylindrical Can | 0.25 | 2000 | Axial | 2 | 16 X 31.5 | 16 | Polar | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
RNL1C102MDS1KX
Cap Aluminum Polymer 1000uF 16VDC 20%( 8 X 20mm) Radial 3.5mm 0.008 Ohm 7.5A 2000h 105°C
|
Bestand
41
Von 0,6203 € bis 0,6258 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 1000uF | 16VDC | 20% | 0.008 | Low | 7.5 | 1600@2Min | Aluminum Cylindrical Can | 0.12 | 2000 | Radial | 2 | 3.5 | 8 X 20 | 20 | 8 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
|
Meist Gesucht
UCD1E221MNL1GS
Cap Aluminum Lytic 220uF 25V 20% (8 X 10mm) SMD 0.6A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
390
Von 0,2903 € bis 0,6221 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 25VDC | 20% | Low | Low Impedance | 0.6 | 55@2Min | Cylindrical | 0.14 | 5000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UHE1V221MPD6TD
Cap Aluminum Lytic 220uF 35V 20% (10 X 12.5mm) Radial 5mm 0.865A 7000h 105°C Ammo
|
Bestand
260
Von 0,306 € bis 0,588 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 35VDC | 20% | Low | 0.865 | 77@2Min | Aluminum Cylindrical Can | 0.12 | 7000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
RNU1E331MDNASQPH
Cap Aluminum Polymer 330uF 25VDC 20%( 10 X 12.5mm) Radial 5mm 0.014 Ohm 5A 5000h 105°C
|
Bestand
359
1,5441 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 330uF | 25VDC | 20% | 0.014 | Low | 5 | 1650@2Min | Aluminum Cylindrical Can | 0.12 | 5000 | Radial | 2 | 5 | 10 X 12.5 | 12.5 | 10 | Polar | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
PLX1V101MDL1TD
Cap Aluminum Polymer 100uF 35VDC 20%( 10 X 13mm) Radial 5mm 0.028 Ohm 2.7A 3000h 125°C Ammo Automotive AEC-Q200
|
Bestand
1
2,1532 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 100uF | 35VDC | 20% | 0.028 | Low | 2.7 | 700@2Min | Aluminum Cylindrical Can | 0.12 | 3000 | Radial | 2 | 5 | 10 X 13 | 13 | 10 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
|
Meist Gekauft
UUD1V101MNL1GS
Cap Aluminum Lytic 100uF 35V 20% (8 X 10mm) SMD 0.45A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
19.000
Von 0,1482 € bis 0,1818 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | Low | 0.45 | 35@2Min | Cylindrical | 0.14 | 5000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UPW1A220MDD
Cap Aluminum Lytic 22uF 10V 20% (5 X 11mm) Radial 2mm 0.18A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
96
0,0325 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 10VDC | 20% | Low | 0.18 | 6.6@1Min | Aluminum Cylindrical Can | 0.19 | 2000 | Radial | 2 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
|
Meist Gekauft
UPW1C471MPD6
Cap Aluminum Lytic 470uF 16V 20% (8 X 15mm) Radial 3.5mm 0.73A 3000h 105°C Bulk Automotive AEC-Q200
|
Bestand
3.028
Von 0,0872 € bis 0,1107 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 16VDC | 20% | Low | 0.73 | 225.6@1Min | Aluminum Cylindrical Can | 0.16 | 3000 | Radial | 2 | 3.5 | 8 X 15 | 15 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
RNL1C821MDS1
Cap Aluminum Polymer 820uF 16VDC 20%( 8 X 20mm) Radial 3.5mm 0.008 Ohm 7.5A 2000h 105°C Bulk
|
Bestand
300
Von 0,168 € bis 0,1724 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 820uF | 16VDC | 20% | 0.008 | Low | 7.5 | 1312@2Min | Aluminum Cylindrical Can | 0.12 | 2000 | Radial | 2 | 3.5 | 8 X 20 | 20 | 8 | Polar | Bulk | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
UCD1K471MNQ1MS
Cap Aluminum Lytic 470uF 80V 20% (18 X 16.5mm) SMD 0.917A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
2
1,1318 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 80VDC | 20% | Low | Low Impedance | 0.917 | 376@2Min | Cylindrical | 0.08 | 5000 | 2 | 18 X 16.5 | 16.5 | 18 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UPM1A182MHD
Cap Aluminum Lytic 1800uF 10V 20% (12.5 X 20mm) Radial 5mm 1.32A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
3
0,5751 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1800uF | 10VDC | 20% | Low | High Reliability|Low Impedance | 1.32 | 540@1Min | Aluminum Cylindrical Can | 0.19 | 5000 | Radial | 2 | 5 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UPW0J470MDD6
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 7mm) Radial 2mm 0.12A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
9
0,1759 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 6.3VDC | 20% | Low | 0.12 | 4@1Min | Aluminum Cylindrical Can | 0.22 | 2000 | Radial | 2 | 2 | 5 X 7 | 7 | 5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
RNE1C471MDN1
Cap Aluminum Polymer 470uF 16VDC 20%( 8 X 11.5mm) Radial 3.5mm 0.01 Ohm 5.4A 2000h 105°C Bulk
|
Bestand
1
0,5381 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 470uF | 16VDC | 20% | 0.01 | Low | High Capacitance|High Ripple Current | 5.4 | 1504@2Min | Aluminum Cylindrical Can | 0.08 | 2000 | Radial | 2 | 3.5 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
UWZ1V220MCL1GB
Cap Aluminum Lytic 22uF 35V 20% (6.3 X 5.4mm) SMD 0.042A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
125
Von 0,1577 € bis 0,3891 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 35VDC | 20% | High Temperature|Wide Temperature Range | 0.042 | 7.7@2Min | Cylindrical | 0.14 | 1000 | 2 | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UVR0J221MDD1TA
Cap Aluminum Lytic 220uF 6.3V 20% (5 X 11mm) Radial 5mm 0.2A 2000h 85°C Ammo
|
Bestand
44
Von 0,0253 € bis 0,1284 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 6.3VDC | 20% | 0.2 | 41.58@1Min|13.86@2Min | Aluminum Cylindrical Can | 0.28 | 2000 | Radial | 2 | 5 | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UUD1A680MCL1GS
Cap Aluminum Lytic 68uF 10V 20% (6.3 X 5.8mm) SMD 0.23A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 0,0978 € bis 0,1955 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 68uF | 10VDC | 20% | Low | 0.23 | 6.8@2Min | Cylindrical | 0.2 | 2000 | 2 | 6.3 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |