Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LGW2G221MELB30
Cap Aluminum Lytic 220uF 400V 20% (30 X 30mm) Snap-In 10mm 1.79A 3000h 105°C Bulk
|
Bestand
150
Von 2,744 € bis 5,6177 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 400VDC | Low | 1.79 | 880@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.15 | Snap-In | 30 X 30 | 30 | 30 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
LGW2W471MELC45
Cap Aluminum Lytic 470uF 450V 20% (35 X 45mm) Snap-In 10mm 2.67A 3000h 105°C Bulk
|
Bestand
98
Von 6,3245 € bis 8,2105 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 450VDC | Low | 2.67 | 1370@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.2 | Snap-In | 35 X 45 | 45 | 35 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
PCG0E272MCL1GS
Cap Aluminum Polymer 2700uF 2.5VDC 20%( 10 X 10mm) SMD 0.012 Ohm 4.7A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
2
0,5187 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 2700uF | 20% | 2.5VDC | Low | 0.012 | 4.7 | 1350@2Min | Cylindrical | 2000 | 2 | 0.12 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
PCG1A152MCL1GS
Cap Aluminum Polymer 1500uF 10VDC 20%( 10 X 12.7mm) SMD 0.013 Ohm 4.9A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
214
Von 0,8069 € bis 0,9911 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 1500uF | 20% | 10VDC | Low | 0.013 | 4.9 | 3000@2Min | Cylindrical | 2000 | 2 | 0.12 | 10 X 12.7 | 12.7 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
PCG1C821MCL1GS
Cap Aluminum Polymer 820uF 16VDC 20%( 10 X 12.7mm) SMD 0.018 Ohm 4.2A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
400
Von 0,8076 € bis 2,2845 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 820uF | 20% | 16VDC | Low | 0.018 | 4.2 | 2624@2Min | Cylindrical | 2000 | 2 | 0.12 | 10 X 12.7 | 12.7 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
PCJ1C271MCL1GS
Cap Aluminum Polymer 270uF 16VDC 20%( 8 X 12mm) SMD 0.016 Ohm 4.07A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
412
Von 0,5071 € bis 0,5243 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 270uF | 20% | 16VDC | Low | 0.016 | 4.07 | 864@2Min | Cylindrical | 2000 | 2 | 0.12 | 8 X 12 | 12 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
PCR1J680MCL1GS
Cap Aluminum Polymer 68uF 63VDC 20%( 10 X 10mm) SMD 0.028 Ohm 2.8A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
1.468
1,034 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 68uF | 20% | 63VDC | Low | 0.028 | 2.8 | 128@2Min | Cylindrical | 4000 | 2 | 10.5 | 0.08 | 10 X 10 | High Reliability|High Ripple Current | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
PCR1V221MCL1GS
Cap Aluminum Polymer 220uF 35VDC 20%( 8 X 12mm) SMD 0.021 Ohm 3.3A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
124
Von 1,205 € bis 2,7569 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 220uF | 20% | 35VDC | Low | 0.021 | 3.3 | 231@2Min | Cylindrical | 4000 | 2 | 0.08 | 8 X 12 | 12 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
PCV1H470MCL1GS
Cap Aluminum Polymer 47uF 50VDC 20%( 10 X 10mm) SMD 0.03 Ohm 2.2A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
3.000
Von 0,967 € bis 1,085 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 47uF | 20% | 50VDC | Low | 0.03 | 2.2 | 470@2Min | Cylindrical | 3000 | 2 | 0.12 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
PCV1J470MCL2GS
Cap Aluminum Polymer 47uF 63VDC 20%( 10 X 10mm) SMD 0.03 Ohm 3.3A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
390
Von 0,9293 € bis 1,8894 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 47uF | 20% | 63VDC | Low | 0.03 | 3.3 | 592@2Min | Cylindrical | 3000 | 2 | 0.12 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | Yes | Yes | |||||||||||||
UCD1J101MNL1GS
Cap Aluminum Lytic 100uF 63V 20% (10 X 10mm) SMD 0.4A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
54.723
Von 0,2096 € bis 0,2167 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 63VDC | Low | 0.4 | 63@2Min | Cylindrical | 2000 | 2 | 0.08 | 10 X 10 | Low Impedance | 10 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UCY2W470MHD6
Cap Aluminum Lytic 47uF 450V 20% (16 X 25mm) Radial 7.5mm 0.5A 12000h 105°C Bulk Automotive AEC-Q200
|
Bestand
317
Von 1,314 € bis 2,3189 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 450VDC | Low | 0.5 | 946@1Min | Aluminum Cylindrical Can | 12000 | 7.5 | 2 | 0.24 | Radial | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
LGU2D222MELC
Cap Aluminum Lytic 2200uF 200V 20% (35 X 50mm) Snap-In 10mm 3.78A 3000h 105°C Bulk
|
Bestand
261
Von 4,7399 € bis 5,1299 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 200VDC | Low | 3.78 | 1980@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.15 | Snap-In | 35 X 50 | 50 | 35 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
LGU2E221MELZ
Cap Aluminum Lytic 220uF 250V 20% (22 X 25mm) Snap-In 10mm 1A 3000h 105°C Bulk
|
Bestand
178
Von 1,3237 € bis 1,4573 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 250VDC | Low | 1 | 700@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.15 | Snap-In | 22 X 25 | 25 | 22 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | |||||||||||||
LGL2G681MELC35
Cap Aluminum Lytic 680uF 400V 20% (35 X 35mm) Snap-In 10mm 1.74A 2000h 105°C Bulk
|
Bestand
10
6,0308 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 400VDC | 1.74 | 1560@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.15 | Snap-In | 35 X 35 | 35 | 35 | Polar | Bulk | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
LGU2W151MELB
Cap Aluminum Lytic 150uF 450V 20% (30 X 30mm) Snap-In 10mm 0.88A 3000h 105°C Bulk
|
Bestand
143
Von 1,9384 € bis 2,2819 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 450VDC | Low | 0.88 | 770@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.2 | Snap-In | 30 X 30 | 30 | 30 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
LGX2G221MELA35
Cap Aluminum Lytic 220uF 400V 20% (25 X 35mm) Snap-In 10mm 1.12A 5000h 105°C Bulk
|
Bestand
231
Von 3,45 € bis 5,9002 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 400VDC | 1.12 | 880@5Min | Aluminum Cylindrical Can | 5000 | 10 | 2 | 0.15 | Snap-In | 25 X 35 | 35 | 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
LGX2G271MELZ50
Cap Aluminum Lytic 270uF 400V 20% (22 X 50mm) Snap-In 10mm 1.23A 5000h 105°C Bulk
|
Bestand
246
Von 3,5771 € bis 6,1493 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 400VDC | 1.23 | 980@5Min | Aluminum Cylindrical Can | 5000 | 10 | 2 | 0.15 | Snap-In | 22 X 50 | 50 | 22 | Polar | Bulk | No | No | No | No | No | No | ||||||||||||||||
LGY1J122MELZ25
Cap Aluminum Lytic 1200uF 63V 20% (22 X 25mm) Snap-In 10mm 1.3A 5000h 105°C Bulk
|
Bestand
971
Von 1,7795 € bis 1,8517 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1200uF | 20% | 63VDC | 1.3 | 820@5Min | Aluminum Cylindrical Can | 5000 | 10 | 2 | 0.25 | Snap-In | 22 X 25 | High Reliability|Long Life | 25 | 22 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
UHD1A471MPD1TD
Cap Aluminum Lytic 470uF 10V 20% (8 X 11.5mm) Radial 3.5mm 0.76A 3000h 105°C Ammo
|
Bestand
2.000
Von 0,1105 € bis 0,1342 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 10VDC | Low | 0.76 | 47@2Min | Aluminum Cylindrical Can | 3000 | 3.5 | 2 | 0.19 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UHD1E102MHD
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 20mm) Radial 5mm 2.36A 5000h 105°C Bulk
|
Bestand
41
Von 0,2172 € bis 0,2317 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 25VDC | Low | 2.36 | 250@2Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.14 | Radial | 12.5 X 20 | High Ripple|Low Impedance | 20 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UHD1E221MPD1TA
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 5mm 0.76A 3000h 105°C Ammo
|
Bestand
1
0,1937 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | Low | 0.76 | 55@2Min | Aluminum Cylindrical Can | 3000 | 5 | 2 | 0.14 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
PCJ1A271MCL1GS
Cap Aluminum Polymer 270uF 10VDC 20%( 8 X 7mm) SMD 0.021 Ohm 3.22A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
900
Von 0,7292 € bis 1,6833 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 270uF | 20% | 10VDC | Low | 0.021 | 3.22 | 540@2Min | Cylindrical | 2000 | 2 | 0.12 | 8 X 7 | 7 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
LGY1V682MELA35
Cap Aluminum Lytic 6800uF 35V 20% (25 X 35mm) Snap-In 10mm 2.2A 5000h 105°C Bulk
|
Bestand
3.250
Von 2,4528 € bis 2,7775 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 35VDC | 2.2 | 1460@5Min | Aluminum Cylindrical Can | 5000 | 10 | 2 | 0.35 | Snap-In | 25 X 35 | 35 | 25 | Polar | Bulk | No | No | No | No | No | No | ||||||||||||||||
| PCZ1J470MCL1GS Cap Aluminum Polymer 47uF 63VDC 20%( 10 X 10mm) SMD 0.033 Ohm 1.4A 2000h 150°C Tape Automotive AEC-Q200 |
Bestand
353
Von 1,3999 € bis 2,6109 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 47uF | 20% | 63VDC | Low | 0.033 | 1.4 | 88@2Min | Cylindrical | 2000 | 2 | 0.08 | 10 X 10 | 10 | 10 | Polar | Tape | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 |