Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UHW1J181MPD
Cap Aluminum Lytic 180uF 63V 20% (10 X 16mm) Radial 5mm 1.2A 12000h 105°C Bulk
|
Von 0,244 € bis 0,2562 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 63VDC | Low | 1.2 | 113.4@2Min | Aluminum Cylindrical Can | 12000 | 5 | 2 | 0.09 | Radial | 10 X 16 | 16 | 10 | Polar | Bulk | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
PCS0J121MCL9GS
Cap Aluminum Polymer 120uF 6.3VDC 20%( 6.3 X 6mm) SMD 0.022 Ohm 2.8A 5000h 105°C T/R Automotive AEC-Q200
|
Von 0,3712 € bis 0,3939 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 120uF | 20% | 6.3VDC | Standard | 0.022 | 2.8 | 151@2Min | Cylindrical | 5000 | 2 | 0.12 | 6.3 X 6 | 6(Max) | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UHD1H561MHD1TO
Cap Aluminum Lytic 560uF 50V 20% (12.5 X 25mm) Radial 5mm 2.41A 5000h 105°C Ammo
|
Von 0,3482 € bis 0,3696 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 560uF | 20% | 50VDC | Low | 2.41 | 280@2Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.1 | Radial | 12.5 X 25 | 25 | 12.5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
F931E105KAA
Cap Tant Solid 1uF 25V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 7.5 Ohm 125°C T/R
|
|
Nichicon | Kondensator, Tantal, fest | Solid | 1uF | 10% | 25VDC | Standard | 7.5 | 0.1 | 0.5 | Flat | 2 | 4 | Molded | A | Inward L | 3216-18 | 3.2 X 1.6 X 1.6 | 1.6 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
|
Meist Gekauft
UVZ1H100MDD1TD
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 2.5mm 0.046A 1000h 105°C Ammo
|
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 50VDC | 0.046 | 15@1Min|5@2Min | Aluminum Cylindrical Can | 1000 | 2.5 | 2 | 0.12 | Radial | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
RHS0E152MCN1GS
Cap Aluminum Polymer 1500uF 2.5VDC 20%( 8 X 11.7mm) SMD 0.009 Ohm 5.4A 2000h 105°C T/R
|
Von 0,3526 € bis 0,3951 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 1500uF | 20% | 2.5VDC | Low | 0.009 | 5.4 | 1125@2Min | Cylindrical | 2000 | 2 | 0.12 | 8 X 11.7 | 11.7 | 8 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
UHW1K181MPD
Cap Aluminum Lytic 180uF 80V 20% (10 X 20mm) Radial 5mm 1.43A 12000h 105°C
|
Von 0,3124 € bis 0,3377 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 180uF | 20% | 80VDC | Low | 1.43 | 144@2Min | Aluminum Cylindrical Can | 12000 | 5 | 2 | 0.09 | Radial | 10 X 20 | 20 | 10 | Polar | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
|
Meist Gesucht
UWX1E100MCL1GB
Cap Aluminum Lytic 10uF 25V 20% (5 X 5.4mm) SMD 0.027A 2000h 85°C T/R Automotive AEC-Q200
|
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 20% | 25VDC | 0.027 | 3@2Min | Cylindrical | 2000 | 2 | 0.14 | 5 X 5.4 | 5.4 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
|
Meist Gekauft
UVP1H331MHD
Cap Aluminum Lytic 330uF 50V 20% (16 X 25mm) Radial 7.5mm 0.65A 2000h 85°C Bulk Automotive AEC-Q200
|
Von 0,4501 € bis 0,4547 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 50VDC | 0.65 | 495@5Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.14 | Radial | 16 X 25 | 25 | 16 | Non Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
|
Meist Gekauft
UPJ1V220MDD1TD
Cap Aluminum Lytic 22uF 35V 20% (5 X 11mm) Radial 2.5mm 0.085A 2000h 105°C
|
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 35VDC | Low | 0.085 | 23.1@1Min | Aluminum Cylindrical Can | 2000 | 2.5 | 2 | 0.12 | Radial | 5 X 11 | 11 | 5 | Polar | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
|
Meist Gekauft
UVZ1H470MED
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 0.115A 1000h 105°C Bulk
|
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 50VDC | 0.115 | 70.5@1Min|23.5@2Min | Aluminum Cylindrical Can | 1000 | 2.5 | 2 | 0.12 | Radial | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
RNL1C821MDS1PX
Cap Aluminum Polymer 820uF 16VDC 20%( 8 X 20mm) Radial 3.5mm 0.008 Ohm 7.5A 2000h 105°C
|
Von 0,5004 € bis 0,5603 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 820uF | 20% | 16VDC | Low | 0.008 | 7.5 | 1312@2Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 0.12 | Radial | 8 X 20 | 20 | 8 | Polar | No | No | No | No | EAR99 | No | |||||||||||||||
|
Meist Gekauft
RFS0J101MCN1GS
Cap Aluminum Polymer 100uF 6.3VDC 20%( 5 X 5.7mm) SMD 0.024 Ohm 2.5A 2000h 105°C T/R
|
Von 0,1891 € bis 0,2053 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 6.3VDC | Low | 0.024 | 2.5 | 300@2Min | Cylindrical | 2000 | 2 | 0.12 | 5 X 5.7 | 5.7 | 5 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | No | ||||||||||||||
|
Meist Gesucht
JUWT1105MCD
Cap Supercap 1F 2.7V 20% (6.3 X 9mm) Radial 2.5mm 4 Ohm 1000h 70°C Bulk
|
|
Nichicon | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 1F | 20% | 2.7VDC | Standard | 4 | 1000 | 2.5 | 2 | Radial | 6.3 X 9 | 9 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
LNK2W222MSEH
Cap Aluminum Lytic 2200uF 450V 20% (76.2 X 85mm) Clamp Mount Screw 9.4A 5000h 85°C Bulk
|
Von 40,7348 € bis 41,147 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 450VDC | 9.4 | 2980@5Min | Aluminum Cylindrical Can | 5000 | 2 | 0.2 | Screw | 76.2 X 85 | 85 | 76.2 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
|
Meist Gekauft
UWR1A101MCL1GB
Cap Aluminum Lytic 100uF 10V 20% (5 X 5.4mm) SMD 0.054A 2000h 85°C T/R Automotive AEC-Q200
|
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 10VDC | 0.054 | 10@2Min | Cylindrical | 2000 | 2 | 0.24 | 5 X 5.4 | 5.4 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
|
Meist Gekauft
LAR2G101MELZ25
Cap Aluminum Lytic 100uF 400V 20% (22 X 25mm) Snap-In 10mm 0.68A 2000h 105°C Bulk
|
Von 1,3209 € bis 1,3312 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 400VDC | 0.68 | 600@5Min | Aluminum Cylindrical Can | 2000 | 10 | 2 | 0.15 | Snap-In | 22 X 25 | 25 | 22 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
PCK0E222MCO1GS
Cap Aluminum Polymer 2200uF 2.5VDC 20%( 10 X 10mm) SMD 0.008 Ohm 6A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,6954 € bis 0,7388 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 2200uF | 20% | 2.5VDC | Ultra Low | 0.008 | 6 | 1650@2Min | Cylindrical | 2000 | 2 | 0.12 | 10 X 10 | 10(Max) | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UVR2A101MPD1AA
Cap Aluminum Lytic 100uF 100V 20% (10 X 20mm) Radial 5mm 0.37A 2000h 85°C Bulk
|
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 100VDC | 0.37 | 300@1Min|100@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.08 | Radial | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UWG1A151MCL1GS
Cap Aluminum Lytic 150uF 10V 20% (8 X 6.2mm) SMD 0.23A 1000h 105°C T/R Automotive AEC-Q200
|
Von 0,1281 € bis 0,1383 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 20% | 10VDC | Low | 0.23 | 15@2Min | Cylindrical | 1000 | 2 | 0.19 | 8 X 6.2 | 6.2 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UFG1H102MHM
Cap Aluminum Lytic 1000uF 50V 20% (16 X 30.5mm) Radial 7.5mm 1.143A 1000h 85°C Bulk
|
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 50VDC | 1.143 | 500@1Min | Aluminum Cylindrical Can | 1000 | 7.5 | 2 | 0.1 | Radial | 16 X 30.5 | 30.5 | 16 | Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
UHV1V331MPD
Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 1.36A 6000h 105°C Bulk
|
Von 0,1206 € bis 0,1421 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 35VDC | Low | 1.36 | 115.5@2Min | Aluminum Cylindrical Can | 6000 | 5 | 2 | 0.11 | Radial | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
LLS2W391MELB
Cap Aluminum Lytic 390uF 450V 20% (30 X 45mm) Snap-In 10mm 2.35A 3000h 85°C Bulk
|
Von 4,7863 € bis 4,9375 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 450VDC | Low | 2.35 | 1250@5Min | Aluminum Cylindrical Can | 3000 | 10 | 2 | 0.2 | Snap-In | 30 X 45 | 45 | 30 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
LNR2C333MSEB
Cap Aluminum Lytic 33000uF 160V 20% (90 X 140mm) Clamp Mount Screw 19.2A 5000h 85°C Bulk
|
Von 53,3254 € bis 53,8664 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33000uF | 20% | 160VDC | 19.2 | 5000@5Min | Aluminum Cylindrical Can | 5000 | 2 | 0.25 | Screw | 90 X 140 | 140 | 90 | Polar | Bulk | No | No | No | No | No | No | |||||||||||||||||
UZE1C4R7MCL1GB
Cap Aluminum Lytic 4.7uF 16V 20% (4 X 3.9mm) SMD 0.012A 1000h 85°C T/R
|
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4.7uF | 20% | 16VDC | 0.012 | 10@2Min | Cylindrical | 1000 | 2 | 0.2 | 4 X 3.9 | 3.9 | 4 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |