Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LLS2V271MELB
Cap Aluminum Lytic 270uF 350V 20% (30 X 25mm) Snap-In 10mm 1.8A 3000h 85°C Bulk
|
Von 1,7933 € bis 1,8001 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 270uF | 350VDC | 20% | Low | Aluminum Cylindrical Can | 1.8 | 920@5Min | 10 | 0.15 | Snap-In | 3000 | 2 | 30 X 25 | 25 | 30 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
UVP1C101MPD1TD
Cap Aluminum Lytic 100uF 16V 20% (8 X 11.5mm) Radial 3.5mm 0.16A 2000h 85°C Ammo Automotive AEC-Q200
|
Von 0,093 € bis 0,1057 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 16VDC | 20% | Aluminum Cylindrical Can | 0.16 | 48@5Min | 3.5 | 0.22 | Radial | 2000 | 2 | 8 X 11.5 | 11.5 | 8 | Non Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
JUWT1226MHD
Cap Supercap 22F 2.7V 20% (12.5 X 31.5mm) Radial 5mm 0.3 Ohm 1000h 70°C Bulk
|
|
Nichicon | Elektrische Doppelschichtkondensatoren – Superkondensatoren | 22F | 2.7VDC | 20% | 0.3 | Standard | 5 | Radial | 1000 | 2 | 12.5 X 31.5 | 31.5 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
UKT1C471MPD1TA
Cap Aluminum Lytic 470uF 16V 20% (8 X 11.5mm) Radial 5mm 0.315A 1000h 105°C Ammo Automotive AEC-Q200
|
Von 0,1262 € bis 0,1365 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 16VDC | 20% | Aluminum Cylindrical Can | 0.315 | 225.6@1Min|75.2@2Min | 5 | 0.22 | Radial | 1000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
LGR2W121MELB30
Cap Aluminum Lytic 120uF 450V 20% (30 X 30mm) Snap-In 10mm 0.72A 10000h 105°C Bulk
|
Von 1,9762 € bis 1,9959 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 120uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.72 | 690@5Min | 10 | 0.2 | Snap-In | 10000 | 2 | 30 X 30 | 30 | 30 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
URZ1E472MHD
Cap Aluminum Lytic 4700uF 25V 20% (18 X 25mm) Radial 7.5mm 1.47A 1000h 105°C Bulk
|
Von 0,7493 € bis 0,7961 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4700uF | 25VDC | 20% | Aluminum Cylindrical Can | 1.47 | 3525@1Min|1175@2Min | 7.5 | 0.22 | Radial | 1000 | 2 | 18 X 25 | 25 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UES1H101MHM1TO
Cap Aluminum Lytic 100uF 50V 20% (12.5 X 25mm) Radial 5mm 1000h 85°C Ammo
|
Von 0,3593 € bis 0,3812 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 50VDC | 20% | Aluminum Cylindrical Can | 150@1Min | 5 | 0.12 | Radial | 1000 | 2 | 12.5 X 25 | 25 | 12.5 | Non Polar | Ammo | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
UPJ1C391MPD
Cap Aluminum Lytic 390uF 16V 20% (8 X 20mm) Radial 3.5mm 0.57A 3000h 105°C Bulk
|
Von 0,1194 € bis 0,129 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 390uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 0.57 | 187.2@1Min | 3.5 | 0.16 | Radial | 3000 | High Reliability|Low Impedance | 2 | 8 X 20 | 20 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
PLS1A151MDL4
Cap Aluminum Polymer 150uF 10VDC 20%( 6.3 X 10.5mm) Radial 2.5mm 0.02 Ohm 3A 5000h 105°C Bulk Automotive AEC-Q200
|
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 150uF | 10VDC | 20% | 0.02 | Ultra Low | Aluminum Cylindrical Can | 3 | 300@2Min | 2.5 | 0.08 | Radial | 5000 | 2 | 6.3 X 10.5 | 10.5(Max) | 6.3 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
QXP2K474JRPT
Cap Film 0.47uF 800V PP 5% (31.5 X 13.7 X 24.7mm) Radial 27.5mm 105°C Bulk
|
Von 1,1816 € bis 1,2556 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.47uF | 800VDC|250VAC | 5% | 27.5 | Radial | PP | 31.5 X 13.7 X 24.7 | 24.7(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
LNC2W562MSEGBB
Cap Aluminum Lytic 5600uF 450V 20% (63.5 X 165mm) Bracket Mount Screw 21.4A 5000h 85°C Bulk
|
Von 50,3023 € bis 50,809 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 5600uF | 450VDC | 20% | Low | Aluminum Cylindrical Can | 21.4 | 4760@5Min | 0.2 | Screw | 5000 | 2 | 63.5 X 165 | 165 | 63.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
UUE1C101MNS1GS
Cap Aluminum Lytic 100uF 16V 20% (8 X 10mm) SMD 0.14A 2000h 125°C T/R Automotive AEC-Q200
|
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 16VDC | 20% | Cylindrical with Vibration Proof | 0.14 | 48@1Min | 0.2 | 2000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | Yes | Yes | ||||||||||||||||
| PLF1A101MDL4 Cap Aluminum Polymer 100uF 10VDC 20%( 6.3 X 10.5mm) Radial 2.5mm 0.025 Ohm 2.9A 2000h 105°C Bulk Automotive AEC-Q200 |
Von 0,241 € bis 0,2604 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 100uF | 10VDC | 20% | 0.025 | Ultra Low | Aluminum Cylindrical Can | 2.9 | 200@2Min | 2.5 | 0.08 | Radial | 2000 | 2 | 6.3 X 10.5 | 10.5 | 6.3 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
LQR2W472MSEJBB
Cap Aluminum Lytic 4700uF 450V 20% (90 X 110mm) Clamp Mount Screw 15.8A 5000h 85°C Bulk
|
Von 52,3377 € bis 52,8702 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4700uF | 450VDC | 20% | Aluminum Cylindrical Can | 15.8 | 4360@5Min | 0.15 | Screw | 5000 | 2 | 90 X 110 | 110 | 90 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
UCY2G120MPD
Cap Aluminum Lytic 12uF 400V 20% (10 X 20mm) Radial 5mm 0.175A 10000h 105°C Bulk Automotive AEC-Q200
|
Von 0,2681 € bis 0,2899 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 12uF | 400VDC | 20% | Low | Aluminum Cylindrical Can | 0.175 | 292@1Min | 5 | 0.24 | Radial | 10000 | 2 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
LGNW6151MELZ35
Cap Aluminum Lytic 150uF 420V 20% (22 X 35mm) Snap-In 10mm 0.84A 3000h 105°C Bulk
|
Von 1,9504 € bis 1,9582 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 420VDC | 20% | Aluminum Cylindrical Can | 0.84 | 750@5Min | 10 | 0.15 | Snap-In | 3000 | 2 | 22 X 35 | 35 | 22 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
| PLS0J391MCL2 Cap Aluminum Polymer 390uF 6.3VDC 20%( 8 X 7mm) Radial 3.5mm 0.015 Ohm 3.9A 5000h 105°C Bulk Automotive AEC-Q200 |
Von 0,3874 € bis 0,4111 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 390uF | 6.3VDC | 20% | 0.015 | Ultra Low | Aluminum Cylindrical Can | 3.9 | 491@2Min | 3.5 | 0.08 | Radial | 5000 | 2 | 8 X 7 | 7(Max) | 8 | Polar | Bulk | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPM0J181MED1TD
Cap Aluminum Lytic 180uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 0.175A 2000h 105°C Ammo Automotive AEC-Q200
|
|
Nichicon | Kondensator, Aluminium | Electrolytic | 180uF | 6.3VDC | 20% | Low | Aluminum Cylindrical Can | 0.175 | 34.02@1Min | 2.5 | 0.22 | Radial | 2000 | Low Impedance|High Reliability | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
QXT2G473KRPT
Plastic Film Capacitor
|
Von 0,4577 € bis 0,4858 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.047uF | 400VDC|200VAC | 10% | 15 | Radial | PP | 19 X 9.6 X 17.1 | 17.1(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
UPJ1A471MPD6TD
Cap Aluminum Lytic 470uF 10V 20% (10 X 12.5mm) Radial 5mm 0.475A 5000h 105°C Ammo
|
Von 0,103 € bis 0,1114 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 0.475 | 141@1Min | 5 | 0.19 | Radial | 5000 | High Reliability|Low Impedance | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UCY2H220MHD3TN
Cap Aluminum Lytic 22uF 500V 20% (18 X 20mm) Radial 7.5mm 0.28A 10000h 105°C Ammo Automotive AEC-Q200
|
Von 0,9732 € bis 1,034 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 500VDC | 20% | Low | Aluminum Cylindrical Can | 0.28 | 540@1Min | 7.5 | 0.24 | Radial | 10000 | 2 | 18 X 20 | 20 | 18 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
PCF1A560MCL4GB
Cap Aluminum Polymer 56uF 10VDC 20%( 6.3 X 5.5mm) SMD 0.025 Ohm 2.5A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,3408 € bis 0,3848 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 56uF | 10VDC | 20% | 0.025 | Ultra Low | Cylindrical | 2.5 | 112@2Min | 0.12 | 2000 | 2 | 6.3 X 5.5 | 5.5 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
LQR2V153MSEJBN
Cap Aluminum Lytic 15000uF 350V 20% (90 X 190mm) Screw 40.5A 5000h 85°C Bulk
|
Von 98,1998 € bis 99,196 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 15000uF | 350VDC | 20% | Aluminum Cylindrical Can | 40.5 | 5000@5Min | 0.15 | Screw | 5000 | 2 | 90 X 190 | 190 | 90 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
LGJ2G390MELZ15
Cap Aluminum Lytic 39uF 400V 20% (22 X 15mm) Snap-In 10mm 0.3A 2000h 105°C Bulk
|
Von 1,3793 € bis 1,5949 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 39uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.3 | 370@5Min | 10 | 0.2 | Snap-In | 2000 | 2 | 22 X 15 | 15 | 22 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
UPW2A330MPD6TA
Cap Aluminum Lytic 33uF 100V 20% (8 X 15mm) Radial 5mm 0.36A 3000h 105°C Ammo Automotive AEC-Q200
|
Von 0,0895 € bis 0,1018 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 0.36 | 99@1Min | 5 | 0.08 | Radial | 3000 | 2 | 8 X 15 | 15 | 8 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |