Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UUJ1H221MNQ1MS
Cap Aluminum Lytic 220uF 50V 20% (12.5 X 16mm) SMD 0.32A 5000h 105°C T/R Automotive AEC-Q200
|
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 50VDC | 20% | Cylindrical | 0.32 | 330@1Min | 0.12 | 5000 | 2 | 12.5 X 16 | 16 | 12.5 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
LGG2Z222MELC40
Cap Aluminum Lytic 2200uF 180V 20% (35 X 40mm) Snap-In 10mm 2.9A 2000h 105°C Bulk
|
Von 5,5747 € bis 5,579 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 180VDC | 20% | Aluminum Cylindrical Can | 2.9 | 1880@5Min | 10 | 0.15 | Snap-In | 2000 | 2 | 35 X 40 | 40 | 35 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
LKX2E821MESB40
Cap Aluminum Lytic 820uF 250V 20% (30 X 40mm) Snap-In 10mm 2A 2000h 105°C Bulk
|
Von 4,5519 € bis 4,6103 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 820uF | 250VDC | 20% | Aluminum Cylindrical Can | 2 | 10 | 0.15 | Snap-In | 2000 | 2 | 30 X 40 | 40 | 30 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
UUG1J221MNQ1MS
Cap Aluminum Lytic 220uF 63V 20% (12.5 X 16mm) SMD 0.58A 2000h 85°C T/R Automotive AEC-Q200
|
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 63VDC | 20% | Cylindrical | 0.58 | 415.8@1Min | 0.1 | 2000 | 2 | 12.5 X 16 | 16 | 12.5 | Polar | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
URS1C682MHD1TN
Cap Aluminum Lytic 6800uF 16V 20% (18 X 25mm) Radial 7.5mm 2.17A 2000h 85°C Ammo
|
Von 0,5059 € bis 0,5369 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 6800uF | 16VDC | 20% | Aluminum Cylindrical Can | 2.17 | 3264@1Min|1088@2Min | 7.5 | 0.3 | Radial | 2000 | 2 | 0.8 | 18 X 25 | 25 | 18 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
LNT1K473MSE
Cap Aluminum Lytic 47000uF 80V 20% (76.2 X 120mm) Clamp Mount Screw 13.4A 2000h 105°C Bulk
|
Von 46,5491 € bis 47,8546 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47000uF | 80VDC | 20% | Aluminum Cylindrical Can | 13.4 | 5@5Min | 0.35 | Screw | 2000 | 2 | 76.2 X 120 | 120 | 76.2 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
UHV0J332MHD1TO
Cap Aluminum Lytic 3300uF 6.3V 20% (12.5 X 20mm) Radial 5mm 2.5A 6000h 105°C Ammo
|
Von 0,2453 € bis 0,2651 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3300uF | 6.3VDC | 20% | Low | Aluminum Cylindrical Can | 2.5 | 207.9@2Min | 5 | 0.25 | Radial | 6000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
RNU1C471MDN1
Cap Aluminum Polymer 470uF 16VDC 20%( 10 X 12.5mm) Radial 5mm 0.01 Ohm 6.1A 2000h 105°C Bulk
|
Von 0,2998 € bis 0,3421 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 470uF | 16VDC | 20% | 0.01 | Low | Aluminum Cylindrical Can | 6.1 | 1504@2Min | 5 | 0.08 | Radial | 2000 | High Reliability|High Ripple Current|High Voltage|Large Capacitance|Long Life|Ultra Low ESR | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||
UPJ1J122MHD
Cap Aluminum Lytic 1200uF 63V 20% (18 X 40mm) Radial 7.5mm 2.21A 5000h 105°C Bulk
|
Von 0,8951 € bis 0,967 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1200uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 2.21 | 2268@1Min | 7.5 | 0.08 | Radial | 5000 | High Reliability|Low Impedance | 2 | 18 X 40 | 40 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
PCF1C221MCL9GS
Cap Aluminum Polymer 220uF 16VDC 20%( 10 X 12.7mm) SMD 0.014 Ohm 5.05A 2000h 105°C T/R Automotive AEC-Q200
|
Von 0,5103 € bis 0,5416 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 220uF | 16VDC | 20% | 0.014 | Ultra Low | Cylindrical | 5.05 | 704@2Min | 0.12 | 2000 | 2 | 10 X 12.7 | 12.7 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
LGN2C681MELY40
Cap Aluminum Lytic 680uF 160V 20% (20 X 40mm) Snap-In 10mm 1.7A 3000h 105°C Bulk
|
Von 1,5073 € bis 1,527 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 680uF | 160VDC | 20% | Aluminum Cylindrical Can | 1.7 | 980@5Min | 10 | 0.15 | Snap-In | 3000 | 2 | 20 X 40 | 40 | 20 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
QXL2E154KTP7FM
Cap Film 0.15uF 250VAC PET 10% (18.5 X 7.1 X 15.9mm) Radial 15mm 105°C Bulk
|
Von 0,3756 € bis 0,3986 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.15uF | 250VAC | 10% | 15 | Radial | PET | 18.5 X 7.1 X 15.9 | 15.9(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
UUQ1C470MCL1GB
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.4mm) SMD 0.05A 1000h 105°C T/R Automotive AEC-Q200
|
Von 0,1461 € bis 0,158 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 16VDC | 20% | Cylindrical | 0.05 | 22.56@1Min | 0.22 | 1000 | 2 | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
LNT2G392MSEG
Cap Aluminum Lytic 3900uF 400V 20% (63.5 X 150mm) Clamp Mount Screw 17.9A 5000h 105°C Bulk
|
Von 50,7574 € bis 51,2727 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3900uF | 400VDC | 20% | Aluminum Cylindrical Can | 17.9 | 3747@5Min | 0.2 | Screw | 5000 | 2 | 63.5 X 150 | 150 | 63.5 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
QXK2G105KTP7FT
Cap Film 1uF 400V PET 10% (25.5 X 8.7 X 25.5mm) Radial 22.5mm 105°C Bulk
|
Von 0,7555 € bis 0,7692 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 1uF | 400VDC|200VAC | 10% | 22.5 | Radial | PET | 25.5 X 8.7 X 25.5 | 17.6(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
LNT2C473MSEN
Cap Aluminum Lytic 47000uF 160V 20% (90 X 220mm) Screw 17.2A 2000h 105°C Bulk
|
Von 96,9029 € bis 97,882 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47000uF | 160VDC | 20% | Aluminum Cylindrical Can | 17.2 | 5000@5Min | 0.25 | Screw | 2000 | 2 | 90 X 220 | 220 | 90 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
| UCM1K511MNJ1MS Cap Aluminum Lytic 510uF 80V 20% (18 X 16.5mm) SMD 1.67A 5000h 105°C Tape Automotive AEC-Q200 |
Von 1,1878 € bis 1,2616 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 510uF | 80VDC | 20% | Low | Cylindrical | 1.67 | 408@2Min | 0.08 | 5000 | 2 | 18 X 16.5 | 16.5 | 18 | Polar | Tape | No | Yes | AEC-Q200 | Yes | Unknown | Yes | Yes | ||||||||||||||||
UCY2C181MHD1TN
Cap Aluminum Lytic 180uF 160V 20% (16 X 20mm) Radial 7.5mm 1A 10000h 105°C Ammo Automotive AEC-Q200
|
Von 0,5941 € bis 0,6303 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 180uF | 160VDC | 20% | Low | Aluminum Cylindrical Can | 1 | 1252@1Min | 7.5 | 0.2 | Radial | 10000 | 2 | 16 X 20 | 20 | 16 | Polar | Ammo | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UHE1J391MHD1TN
Cap Aluminum Lytic 390uF 63V 20% (18 X 15mm) Radial 7.5mm 1.03A 10000h 105°C Ammo
|
Von 0,2964 € bis 0,3203 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 390uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 1.03 | 245.7@2Min | 7.5 | 0.09 | Radial | 10000 | 2 | 18 X 15 | 15 | 18 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UVK1J331MPD
Cap Aluminum Lytic 330uF 63V 20% (10 X 20mm) Radial 5mm 0.71A 2000h 85°C Bulk
|
Von 0,1295 € bis 0,14 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 63VDC | 20% | Aluminum Cylindrical Can | 0.71 | 623.7@1Min|207.9@2Min | 5 | 0.1 | Radial | 2000 | 2 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
LNX2L562MSEJBN
Aluminum Electrolytic Capacitor
|
Von 118,872 € bis 120,0744 €
pro Stück
|
Nichicon | Kondensator, Aluminium | 5600uF | 20% | 16.6 | 5000 | 0.2 | 190 | 90 | Bulk | No | No | No | No | No | ||||||||||||||||||||||||||
LKX2W471MESC45
Cap Aluminum Lytic 470uF 450V 20% (35 X 45mm) Snap-In 10mm 1.78A 2000h 105°C Bulk
|
Von 7,9949 € bis 8,0001 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 450VDC | 20% | Aluminum Cylindrical Can | 1.78 | 10 | 0.2 | Snap-In | 2000 | 2 | 35 X 45 | 45 | 35 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
UPJ1H391MHD
Cap Aluminum Lytic 390uF 50V 20% (12.5 X 25mm) Radial 5mm 1.12A 5000h 105°C Bulk
|
Von 0,2231 € bis 0,2412 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 390uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 1.12 | 585@1Min | 5 | 0.1 | Radial | 5000 | High Reliability|Low Impedance | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UPJ1C822MHD
Cap Aluminum Lytic 8200uF 16V 20% (18 X 40mm) Radial 7.5mm 2.73A 5000h 105°C Bulk
|
Von 0,5946 € bis 0,631 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 8200uF | 16VDC | 20% | Low | Aluminum Cylindrical Can | 2.73 | 3936@1Min | 7.5 | 0.3 | Radial | 5000 | High Reliability|Low Impedance | 2 | 18 X 40 | 40 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
LNC2G332MTEH
Cap Aluminum Lytic 3300uF 400V 20% (76.2 X 70mm) Stud Mount Screw 15.3A 5000h 85°C
|
Von 36,9817 € bis 37,351 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3300uF | 400VDC | 20% | Low | Aluminum Cylindrical Can | 15.3 | 3450@5Min | 0.2 | Screw | 5000 | 2 | 76.2 X 70 | 70 | 76.2 | Polar | No | No | No | No | No | EAR99 | No |