Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UVR1H471MHD1CV
Cap Aluminum Lytic 470uF 50V 20% (12.5 X 20mm) Radial 5mm 0.76A 2000h 85°C Bulk
|
Bestand
45
0,1968 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 50VDC | 0.76 | 705@1Min|235@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.12 | Radial | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UVR1E332MHD
Cap Aluminum Lytic 3300uF 25V 20% (16 X 25mm) Radial 7.5mm 1.98A 2000h 85°C Bulk
|
Bestand
201
0,5451 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 25VDC | 1.98 | 2475@1Min|825@2Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.2 | Radial | 16 X 25 | Miniature Size | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UVR1A472MHD
Cap Aluminum Lytic 4700uF 10V 20% (12.5 X 25mm) Radial 5mm 1.8A 2000h 85°C Bulk
|
Bestand
797
Von 0,2115 € bis 0,2321 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 10VDC | 1.8 | 1410@1Min|470@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 13 | 0.3 | Radial | 12.5 X 25 | Miniature Size | 25 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UVR0J102MPD
Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 11.5mm) Radial 3.5mm 0.54A 2000h 85°C Bulk
|
Bestand
3.921
Von 0,0513 € bis 0,0799 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 6.3VDC | 0.54 | 189@1Min|63@2Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 0.28 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UVK1C682MHD
Cap Aluminum Lytic 6800uF 16V 20% (16 X 25mm) Radial 7.5mm 2.25A 2000h 85°C Bulk
|
Bestand
1
0,3939 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 6800uF | 20% | 16VDC | 2.25 | 3264@1Min|1088@2Min | Aluminum Cylindrical Can | 2000 | 7.5 | 2 | 0.3 | Radial | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UUD1C101MCL1GS
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 5.8mm) SMD 0.23A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
23.000
Von 0,0975 € bis 0,1112 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 16VDC | Low | 0.23 | 16@2Min | Cylindrical | 2000 | 2 | 0.16 | 6.3 X 5.8 | Low Impedance | 5.8 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
URZ1V222MHD
Cap Aluminum Lytic 2200uF 35V 20% (18 X 20mm) Radial 7.5mm 1.11A 1000h 105°C Bulk
|
Bestand
148
0,6074 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 35VDC | 1.11 | 2310@1Min|770@2Min | Aluminum Cylindrical Can | 1000 | 7.5 | 2 | 0.16 | Radial | 18 X 20 | Wide Temperature Range | 20 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UPW2A681MHD
Cap Aluminum Lytic 680uF 100V 20% (16 X 35.5mm) Radial 7.5mm 1.41A 8000h 105°C Bulk Automotive AEC-Q200
|
Bestand
578
Von 1,0742 € bis 2,5469 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 100VDC | Low | 1.41 | 2040@1Min | Aluminum Cylindrical Can | 8000 | 7.5 | 2 | 0.08 | Radial | 16 X 35.5 | High Reliability|Low Impedance | 35.5 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UPW2A331MHD
Cap Aluminum Lytic 330uF 100V 20% (16 X 25mm) Radial 7.5mm 1.08A 8000h 105°C Bulk Automotive AEC-Q200
|
Bestand
161
0,6481 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 100VDC | Low | 1.08 | 990@1Min | Aluminum Cylindrical Can | 8000 | 7.5 | 2 | 0.08 | Radial | 16 X 25 | High Reliability|Low Impedance | 25 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UPW2A221MHD
Cap Aluminum Lytic 220uF 100V 20% (16 X 25mm) Radial 7.5mm 0.89A 8000h 105°C Bulk Automotive AEC-Q200
|
Bestand
335
Von 0,4565 € bis 1,6026 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 100VDC | Low | 0.89 | 660@1Min | Aluminum Cylindrical Can | 8000 | 7.5 | 2 | 0.08 | Radial | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPW1V222MHD6
Cap Aluminum Lytic 2200uF 35V 20% (18 X 25mm) Radial 7.5mm 2.74A 8000h 105°C Bulk Automotive AEC-Q200
|
Bestand
50
0,967 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 35VDC | Low | 2.74 | 2310@1Min | Aluminum Cylindrical Can | 8000 | 7.5 | 2 | 0.14 | Radial | 18 X 25 | 25 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPW1V331MPD
Cap Aluminum Lytic 330uF 35V 20% (10 X 16mm) Radial 5mm 1.05A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
400
0,2442 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 35VDC | Low | 1.05 | 346.5@1Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.12 | Radial | 10 X 16 | High Reliability|Low Impedance | 16 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UPW1V182MHD6
Cap Aluminum Lytic 1800uF 35V 20% (18 X 20mm) Radial 7.5mm 2.49A 8000h 105°C Bulk Automotive AEC-Q200
|
Bestand
742
Von 0,8342 € bis 1,7499 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1800uF | 20% | 35VDC | Low | 2.49 | 1890@1Min | Aluminum Cylindrical Can | 8000 | 7.5 | 2 | 0.12 | Radial | 18 X 20 | High Reliability|Low Impedance | 20 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UPW1V152MHD6
Cap Aluminum Lytic 1500uF 35V 20% (12.5 X 35.5mm) Radial 5mm 2.51A 7000h 105°C Bulk Automotive AEC-Q200
|
Bestand
711
Von 0,5238 € bis 0,628 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1500uF | 20% | 35VDC | Low | 2.51 | 1575@1Min | Aluminum Cylindrical Can | 7000 | 5 | 2 | 0.12 | Radial | 12.5 X 35.5 | 35.5 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPW1J391MHD6
Cap Aluminum Lytic 390uF 63V 20% (18 X 15mm) Radial 7.5mm 1.69A 8000h 105°C Bulk Automotive AEC-Q200
|
Bestand
6.400
Von 0,4083 € bis 1,2215 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 390uF | 20% | 63VDC | Low | 1.69 | 737.1@1Min | Aluminum Cylindrical Can | 8000 | 7.5 | 2 | 0.09 | Radial | 18 X 15 | 15 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPW1H821MHD
Cap Aluminum Lytic 820uF 50V 20% (12.5 X 35.5mm) Radial 5mm 2.29A 7000h 105°C Bulk Automotive AEC-Q200
|
Bestand
93
Von 0,8169 € bis 1,6893 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 50VDC | Low | 2.29 | 1230@1Min | Aluminum Cylindrical Can | 7000 | 5 | 2 | 0.1 | Radial | 12.5 X 35.5 | High Reliability|Low Impedance | 35.5 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UPW1H681MHD
Cap Aluminum Lytic 680uF 50V 20% (12.5 X 25mm) Radial 5mm 1.84A 7000h 105°C Bulk Automotive AEC-Q200
|
Bestand
569
Von 0,3112 € bis 0,321 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 680uF | 20% | 50VDC | Low | 1.84 | 1020@1Min | Aluminum Cylindrical Can | 7000 | 5 | 2 | 0.1 | Radial | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPW1E332MHD
Cap Aluminum Lytic 3300uF 25V 20% (16 X 30.5mm) Radial 7.5mm 3.01A 8000h 105°C Bulk Automotive AEC-Q200
|
Bestand
220
Von 0,7589 € bis 2,2437 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3300uF | 20% | 25VDC | Low | 3.01 | 2475@1Min | Aluminum Cylindrical Can | 8000 | 7.5 | 2 | 0.18 | Radial | 16 X 30.5 | 30.5 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPW1E222MHD3
Cap Aluminum Lytic 2200uF 25V 20% (12.5 X 35.5mm) Radial 5mm 2.51A 7000h 105°C Bulk Automotive AEC-Q200
|
Bestand
983
Von 0,3457 € bis 0,3893 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 25VDC | Low | 2.51 | 1650@1Min | Aluminum Cylindrical Can | 7000 | 5 | 2 | 0.16 | Radial | 12.5 X 35.5 | 35.5 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UHE2A271MHD6
Cap Aluminum Lytic 270uF 100V 20% (16 X 25mm) Radial 7.5mm 1.35A 10000h 105°C Bulk
|
Bestand
13
0,3764 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 270uF | 20% | 100VDC | Low | 1.35 | 270@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.08 | Radial | 16 X 25 | 25 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UHE2A270MPD
Cap Aluminum Lytic 27uF 100V 20% (8 X 11.5mm) Radial 3.5mm 0.26A 7000h 105°C Bulk Automotive AEC-Q200
|
Bestand
1.900
Von 0,0772 € bis 0,2018 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 27uF | 20% | 100VDC | Low | 0.26 | 27@2Min | Aluminum Cylindrical Can | 7000 | 3.5 | 2 | 0.08 | Radial | 8 X 11.5 | High Reliability|Low Impedance | 11.5 | 8 | Polar | Bulk | No | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UHE1V222MHD
Cap Aluminum Lytic 2200uF 35V 20% (16 X 30.5mm) Radial 7.5mm 3.45A 10000h 105°C Bulk
|
Bestand
500
1,0207 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 35VDC | Low | 3.45 | 770@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.14 | Radial | 16 X 30.5 | 30.5 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UHE1V222MHD6
Cap Aluminum Lytic 2200uF 35V 20% (18 X 25mm) Radial 7.5mm 3.14A 10000h 105°C Bulk
|
Bestand
768
Von 0,7389 € bis 1,8019 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 35VDC | Low | 3.14 | 770@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.14 | Radial | 18 X 25 | 25 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UHE1J560MPD
Cap Aluminum Lytic 56uF 63V 20% (8 X 11.5mm) Radial 3.5mm 0.26A 7000h 105°C Bulk
|
Bestand
2.940
Von 0,1421 € bis 0,3933 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 56uF | 20% | 63VDC | Low | 0.26 | 35.28@2Min | Aluminum Cylindrical Can | 7000 | 3.5 | 2 | 0.09 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UHE1E472MHD
Cap Aluminum Lytic 4700uF 25V 20% (16 X 40mm) Radial 7.5mm 4.08A 10000h 105°C Bulk
|
Bestand
150
1,5172 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4700uF | 20% | 25VDC | Low | 4.08 | 1175@2Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.2 | Radial | 16 X 40 | 40 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |