Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UPM1E102MHD
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 25mm) Radial 5mm 1.47A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
800
0,3431 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 1.47 | 750@1Min | 5 | 0.14 | Radial | 5000 | High Reliability|Low Impedance | 2 | 12.5 X 25 | 25 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UPM1J121MPD
Cap Aluminum Lytic 120uF 63V 20% (10 X 20mm) Radial 5mm 0.555A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
3.390
Von 0,2043 € bis 0,5025 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 120uF | 63VDC | 20% | Low | Aluminum Cylindrical Can | 0.555 | 226.8@1Min | 5 | 0.08 | Radial | 5000 | High Reliability|Low Impedance | 2 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
RSL0E221MCN1GB
Cap Aluminum Polymer 220uF 2.5VDC 20%( 6.3 X 4.2mm) SMD 0.016 Ohm 3.5A 2000h 105°C T/R
|
Bestand
1.980
0,1837 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 220uF | 2.5VDC | 20% | 0.016 | Low | Cylindrical | 3.5 | 300@2Min | 0.12 | 2000 | 2 | 6.3 X 4.2 | 4.2 | 6.3 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||
UVZ1H100MDD1TA
Cap Aluminum Lytic 10uF 50V 20% (5 X 11mm) Radial 5mm 0.046A 1000h 105°C Ammo
|
Bestand
180.435
Von 0,0839 € bis 0,0981 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.046 | 15@1Min|5@2Min | 5 | 0.12 | Radial | 1000 | 2 | 5 X 11 | 11 | 5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
RS80J561MDN1JT
Cap Aluminum Polymer 560uF 6.3VDC 20%( 6.3 X 8mm) Radial 2.5mm 0.008 Ohm 5A 2000h 105°C T/R
|
Bestand
2
0,1056 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 560uF | 6.3VDC | 20% | 0.008 | Low | Aluminum Cylindrical Can | 5 | 882@2Min | 2.5 | 0.1 | Radial | 2000 | 2 | 6.3 X 8 | 8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
QYX1H333KTP
Cap Film 0.033uF 50V PET 10%( 7 X 4 X 10.5mm) Radial 3.5mm 85°C Bulk
|
Bestand
850
Von 0,1748 € bis 0,3002 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.033uF | 50VDC | 10% | Plastic Rectangular Can | 3.5 | Radial | PET | 7 X 4 X 10.5 | 10.5(Max) | Non Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||||
UVR1C101MDD
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2mm 0.16A 2000h 85°C Bulk
|
Bestand
10.121
0,0245 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 16VDC | 20% | Aluminum Cylindrical Can | 0.16 | 48@1Min|16@2Min | 2 | 0.2 | Radial | 2000 | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UVY1C331MED1TD
Cap Aluminum Lytic 330uF 16V 20% (6.3 X 11mm) Radial 2.5mm 0.225A 1000h 105°C Ammo
|
Bestand
4
0,0477 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 16VDC | 20% | Aluminum Cylindrical Can | 0.225 | 158.4@1Min|52.8@2Min | 2.5 | 0.2 | Radial | 1000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UVR1A222MPD
Cap Aluminum Lytic 2200uF 10V 20% (10 X 20mm) Radial 5mm 1.1A 2000h 85°C Bulk
|
Bestand
1.364
Von 0,1799 € bis 0,2096 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 10VDC | 20% | Aluminum Cylindrical Can | 1.1 | 660@1Min|220@2Min | 5 | 0.26 | Radial | 2000 | 2 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UWD1H100MCL1GS
Cap Aluminum Lytic 10uF 50V 20% (6.3 X 5.8mm) SMD 0.165A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
4.701
Von 0,1436 € bis 0,4542 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 50VDC | 20% | Low | Cylindrical | 0.165 | 5@2Min | 0.12 | 2000 | 2 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UVZ1E472MHD
Cap Aluminum Lytic 4700uF 25V 20% (16 X 30.5mm) Radial 7.5mm 1.71A 2000h 105°C Bulk
|
Bestand
89
Von 0,9186 € bis 0,9279 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4700uF | 25VDC | 20% | Aluminum Cylindrical Can | 1.71 | 3525@1Min|1175@2Min | 7.5 | 0.22 | Radial | 2000 | 2 | 16 X 30.5 | 30.5 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UHW1A152MPD
Cap Aluminum Lytic 1500uF 10V 20% (10 X 16mm) Radial 5mm 2A 10000h 105°C Bulk
|
Bestand
1.800
0,2907 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1500uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 2 | 150@2Min | 5 | 0.18 | Radial | 10000 | 2 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UPW0J332MHD
Cap Aluminum Lytic 3300uF 6.3V 20% (12.5 X 20mm) Radial 5mm 1.655A 7000h 105°C Bulk Automotive AEC-Q200
|
Bestand
3.440
Von 0,4378 € bis 0,9892 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 3300uF | 6.3VDC | 20% | Low | Aluminum Cylindrical Can | 1.655 | 623.7@1Min | 5 | 0.26 | Radial | 7000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UVR2G470MHD
Cap Aluminum Lytic 47uF 400V 20% (16 X 35.5mm) Radial 7.5mm 0.37A 2000h 85°C Bulk
|
Bestand
9
0,5961 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.37 | 852@1Min | 7.5 | 0.25 | Radial | 2000 | 2 | 16 X 35.5 | 35.5 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPW1A102MPD6
Cap Aluminum Lytic 1000uF 10V 20% (8 X 20mm) Radial 3.5mm 0.995A 3000h 105°C Bulk Automotive AEC-Q200
|
Bestand
4.778
Von 0,1303 € bis 0,1656 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 0.995 | 300@1Min | 3.5 | 0.19 | Radial | 3000 | High Reliability|Low Impedance | 2 | 8 X 20 | 20 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UPB1H470MED
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 0.065A 5000h 105°C Bulk
|
Bestand
9.869
Von 0,1049 € bis 0,2907 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 0.065 | 23.5@2Min | 2.5 | 0.15 | Radial | 5000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UPS1V471MPD
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1A 2000h 105°C Bulk
|
Bestand
1.400
0,2185 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 1 | 493.5@1Min | 5 | 0.12 | Radial | 2000 | 2 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UPW2G4R7MPD
Cap Aluminum Lytic 4.7uF 400V 20% (10 X 20mm) Radial 5mm 0.043A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
2
0,298 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4.7uF | 400VDC | 20% | Low | Aluminum Cylindrical Can | 0.043 | 175.2@1Min | 5 | 0.25 | Radial | 5000 | 2 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UCM0J221MCL1GS
Cap Aluminum Lytic 220uF 6.3V 20% (5 X 5.8mm) SMD 0.24A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
3.885
Von 0,1135 € bis 0,3793 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 6.3VDC | 20% | Low | Cylindrical | 0.24 | 13.86@2Min | 0.26 | 2000 | 2 | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UWT1E220MCL1GB
Cap Aluminum Lytic 22uF 25V 20% (6.3 X 5.4mm) SMD 0.038A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
4.000
Von 0,0758 € bis 0,0885 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 25VDC | 20% | Cylindrical | 0.038 | 5.5@2Min | 0.16 | 1000 | 2 | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UVR1E101MED1TA
Cap Aluminum Lytic 100uF 25V 20% (6.3 X 11mm) Radial 5mm 0.19A 2000h 85°C Ammo
|
Bestand
495
Von 0,0481 € bis 0,1032 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 25VDC | 20% | Aluminum Cylindrical Can | 0.19 | 75@1Min|25@2Min | 5 | 0.16 | Radial | 2000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
RPS0J102MCN1GS
Cap Aluminum Polymer 1000uF 6.3VDC 20%( 10 X 12.4mm) SMD 0.012 Ohm 5.5A 2000h 105°C T/R
|
Bestand
375
0,3085 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 1000uF | 6.3VDC | 20% | 0.012 | Low | Cylindrical | 5.5 | 945@2Min | 0.12 | 2000 | 2 | 10 X 12.4 | 12.4 | 10 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||
LGN2W151MELA30
Cap Aluminum Lytic 150uF 450V 20% (25 X 30mm) Snap-In 10mm 0.79A 3000h 105°C Bulk
|
Bestand
605
Von 2,2235 € bis 2,7508 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 450VDC | 20% | Aluminum Cylindrical Can | 0.79 | 770@5Min | 10 | 0.2 | Snap-In | 3000 | 2 | 25 X 30 | 30 | 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
UUD1A331MNL1GS
Cap Aluminum Lytic 330uF 10V 20% (8 X 10mm) SMD 0.45A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
2.200
Von 0,1952 € bis 0,2051 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 10VDC | 20% | Low | Cylindrical | 0.45 | 33@2Min | 0.24 | 5000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UPJ1H680MPD
Cap Aluminum Lytic 68uF 50V 20% (8 X 11.5mm) Radial 3.5mm 0.255A 3000h 105°C Bulk
|
Bestand
2.800
Von 0,1583 € bis 0,4034 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 68uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 0.255 | 102@1Min | 3.5 | 0.1 | Radial | 3000 | High Reliability|Low Impedance | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |