Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UWT0J470MCL1GB
Cap Aluminum Lytic 47uF 6.3V 20% (5 X 5.4mm) SMD 0.036A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
1
0,0482 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 6.3VDC | 20% | Cylindrical | 0.036 | 3@2Min | 0.3 | 1000 | 2 | 5 X 5.4 | 5.4 | 5 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UUD1V220MCL1GS
Cap Aluminum Lytic 22uF 35V 20% (5 X 5.8mm) SMD 0.15A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
352
Von 0,2493 € bis 0,3862 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 35VDC | 20% | Low | Cylindrical | 0.15 | 7.7@2Min | 0.12 | 2000 | 2 | 5 X 5.8 | 5.8 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UCD1C221MCL1GS
Cap Aluminum Lytic 220uF 16V 20% (6.3 X 7.7mm) SMD 0.29A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
3.330
Von 0,1471 € bis 0,2856 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 16VDC | 20% | Low | Cylindrical | 0.29 | 35.2@2Min | 0.16 | 2000 | Low Impedance | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UUX1H470MNL6GS
Cap Aluminum Lytic 47uF 50V 20% (8 X 10mm) SMD 0.167A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
44.000
Von 0,052 € bis 0,0521 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 50VDC | 20% | Cylindrical | 0.167 | 70.5@1Min | 0.1 | 2000 | Wide Temperature Range | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UPJ2A221MHD
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 35.5mm) Radial 5mm 0.73A 5000h 105°C Bulk
|
Bestand
40.000
Von 0,4185 € bis 0,465 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 0.73 | 660@1Min | 5 | 0.08 | Radial | 5000 | High Reliability|Low Impedance | 2 | 12.5 X 35.5 | 35.5 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UCW1C101MCL1GS
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7mm) SMD 0.14A 7000h 105°C T/R Automotive AEC-Q200
|
Bestand
9
0,1892 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 16VDC | 20% | Low | Cylindrical | 0.14 | 16@2Min | 0.26 | 7000 | 2 | 6.3 X 7 | 7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UUD1V680MCL1GS
Cap Aluminum Lytic 68uF 35V 20% (6.3 X 7.7mm) SMD 0.28A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
181.800
0,0643 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 68uF | 35VDC | 20% | Low | Cylindrical | 0.28 | 23.8@2Min | 0.12 | 2000 | 2 | 6.3 X 7.7 | 5.8 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
LGN2W221MELA40
Cap Aluminum Lytic 220uF 450V 20% (25 X 40mm) Snap-In 10mm 1.05A 3000h 105°C Bulk
|
Bestand
250
2,9555 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 450VDC | 20% | Aluminum Cylindrical Can | 1.05 | 940@5Min | 10 | 0.2 | Snap-In | 3000 | 2 | 25 X 40 | 40 | 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
LGN2D561MELZ35
Cap Aluminum Lytic 560uF 200V 20% (22 X 35mm) Snap-In 10mm 1.6A 3000h 105°C Bulk
|
Bestand
97
1,4107 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 560uF | 200VDC | 20% | Aluminum Cylindrical Can | 1.6 | 1000@5Min | 10 | 0.15 | Snap-In | 3000 | 2 | 22 X 35 | 35 | 22 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
LGN2G271MELC25
Cap Aluminum Lytic 270uF 400V 20% (35 X 25mm) Snap-In 10mm 1.22A 3000h 105°C Bulk
|
Bestand
191
Von 3,3366 € bis 3,58 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 270uF | 400VDC | 20% | Aluminum Cylindrical Can | 1.22 | 980@5Min | 10 | 0.15 | Snap-In | 3000 | 2 | 35 X 25 | 25 | 35 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
LGN2H221MELC35
Cap Aluminum Lytic 220uF 500V 20% (35 X 35mm) Snap-In 10mm 1.02A 3000h 105°C Bulk
|
Bestand
67
Von 4,2131 € bis 4,2647 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 500VDC | 20% | Aluminum Cylindrical Can | 1.02 | 990@5Min | 10 | 0.2 | Snap-In | 3000 | 2 | 35 X 35 | 35 | 35 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
LGN2E681MELZ50
Cap Aluminum Lytic 680uF 250V 20% (22 X 50mm) Snap-In 10mm 1.7A 3000h 105°C Bulk
|
Bestand
134
Von 2,2803 € bis 2,4463 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 680uF | 250VDC | 20% | Aluminum Cylindrical Can | 1.7 | 1230@5Min | 10 | 0.15 | Snap-In | 3000 | 2 | 22 X 50 | 50 | 22 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
LGN2G680MELY25
Cap Aluminum Lytic 68uF 400V 20% (20 X 25mm) Snap-In 10mm 0.49A 3000h 105°C Bulk
|
Bestand
250
Von 1,318 € bis 1,5025 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 68uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.49 | 490@5Min | 10 | 0.15 | Snap-In | 3000 | 2 | 20 X 25 | 25 | 20 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
LGN2D471MELA25
Cap Aluminum Lytic 470uF 200V 20% (25 X 25mm) Snap-In 10mm 1.48A 3000h 105°C Bulk
|
Bestand
180
Von 1,7212 € bis 1,8399 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 200VDC | 20% | Aluminum Cylindrical Can | 1.48 | 910@5Min | 10 | 0.15 | Snap-In | 3000 | 2 | 25 X 25 | 25 | 25 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
LGN2D391MELZ25
Cap Aluminum Lytic 390uF 200V 20% (22 X 25mm) Snap-In 10mm 1.31A 3000h 105°C Bulk
|
Bestand
98
Von 1,7318 € bis 1,7903 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 390uF | 200VDC | 20% | Aluminum Cylindrical Can | 1.31 | 830@5Min | 10 | 0.15 | Snap-In | 3000 | 2 | 22 X 25 | 25 | 22 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
LGG2G102MELC50
Cap Aluminum Lytic 1000uF 400V 20% (35 X 50mm) Snap-In 10mm 2.14A 2000h 105°C Bulk
|
Bestand
490
Von 9,4618 € bis 16,6012 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 400VDC | 20% | Aluminum Cylindrical Can | 2.14 | 1890@5Min | 10 | 0.15 | Snap-In | 2000 | 2 | 35 X 50 | 50 | 35 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
LNC2H822MSEJ
Cap Aluminum Lytic 8200uF 500V 20% (90 X 165mm) Bracket Mount Screw 33.7A 5000h 85°C Bulk
|
Bestand
4
116,3719 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 8200uF | 500VDC | 20% | Low | Aluminum Cylindrical Can | 33.7 | 5000@5Min | 0.2 | Screw | 5000 | 2 | 90 X 165 | 165 | 90 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
LNK2W123MSEJ
Cap Aluminum Lytic 12000uF 450V 20% (90 X 190mm) Clamp Mount Screw 29.7A 5000h 85°C Bulk
|
Bestand
1
144,3187 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 12000uF | 450VDC | 20% | Aluminum Cylindrical Can | 29.7 | 5000@5Min | 0.2 | Screw | 5000 | 2 | 90 X 190 | 190 | 90 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
LNR2D103MSE
Cap Aluminum Lytic 10000uF 200V 20% (63.5 X 120mm) Clamp Mount Screw 9.8A 5000h 85°C Bulk
|
Bestand
14
Von 36,2216 € bis 36,5313 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10000uF | 200VDC | 20% | Aluminum Cylindrical Can | 9.8 | 4240@5Min | 0.2 | Screw | 5000 | 2 | 63.5 X 120 | 120 | 63.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
LNT2E102MSE
Cap Aluminum Lytic 1000uF 250V 20% (35 X 100mm) Clamp Mount Screw 1.9A 2000h 105°C Bulk
|
Bestand
6
8,3152 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 250VDC | 20% | Aluminum Cylindrical Can | 1.9 | 1.5@5Min | 0.15 | Screw | 2000 | 2 | 35 X 100 | 100 | 35 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
LNT2E152MSE
Cap Aluminum Lytic 1500uF 250V 20% (51 X 80mm) Clamp Mount Screw 2.4A 2000h 105°C Bulk
|
Bestand
218
11,9735 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1500uF | 250VDC | 20% | Aluminum Cylindrical Can | 2.4 | 1.83@5Min | 0.15 | Screw | 2000 | 2 | 51 X 80 | 80 | 51 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
LNT2W471MSEF
Cap Aluminum Lytic 470uF 450V 20% (51 X 80mm) Clamp Mount Screw 3.4A 5000h 105°C Bulk
|
Bestand
2
28,7295 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 450VDC | 20% | Aluminum Cylindrical Can | 3.4 | 1.37@5Min | 0.2 | Screw | 5000 | 2 | 51 X 80 | 80 | 51 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||
LNX2G152MSEF
Cap Aluminum Lytic 1500uF 400V 20% (51 X 100mm) Clamp Mount Screw 6.8A 20000h 85°C Bulk
|
Bestand
1
19,1645 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1500uF | 400VDC | 20% | Low | Aluminum Cylindrical Can | 6.8 | 2320@5Min | 0.2 | Screw | 20000 | 2 | 51 X 100 | 100 | 51 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
LNX2V102MSEF
Cap Aluminum Lytic 1000uF 350V 20% (51 X 60mm) Clamp Mount Screw 4.6A 20000h 85°C Bulk
|
Bestand
197
11,0531 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 350VDC | 20% | Low | Aluminum Cylindrical Can | 4.6 | 1770@5Min | 0.2 | Screw | 20000 | 2 | 51 X 60 | 60 | 51 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
LNY2V562MSEG
Cap Aluminum Lytic 5600uF 350V 20% (63.5 X 100mm) Clamp Mount Screw 17.1A 2000h 85°C Bulk
|
Bestand
1
51,1627 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 5600uF | 350VDC | 20% | Aluminum Cylindrical Can | 17.1 | 4200@5Min | 0.25 | Screw | 2000 | 2 | 63.5 X 100 | 100 | 63.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No |