Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UHE1V182MHD
Cap Aluminum Lytic 1800uF 35V 20% (12.5 X 40mm) Radial 5mm 3.35A 10000h 105°C Bulk
|
Bestand
636
Von 0,663 € bis 1,3226 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1800uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 3.35 | 630@2Min | 5 | 0.12 | Radial | 10000 | High Reliability|Low Impedance | 2 | 12.5 X 40 | 40 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UVZ1E153MRD
Cap Aluminum Lytic 15000uF 25V 20% (22 X 50mm) Radial 10mm 2.75A 2000h 105°C Bulk
|
Bestand
74
2,1368 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 15000uF | 25VDC | 20% | Aluminum Cylindrical Can | 2.75 | 4@1Min|3@2Min | 10 | 0.44 | Radial | 2000 | 2 | 22 X 50 | 50 | 22 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UWD1H560MCL1GS
Cap Aluminum Lytic 56uF 50V 20% (8 X 10mm) SMD 0.3A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
395
Von 0,2989 € bis 0,6896 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 56uF | 50VDC | 20% | Low | Cylindrical | 0.3 | 28@2Min | 0.14 | 5000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UVZ1J471MHD
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 20mm) Radial 5mm 0.64A 2000h 105°C Bulk
|
Von 0,1965 € bis 0,2157 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 63VDC | 20% | Aluminum Cylindrical Can | 0.64 | 888.3@1Min|296.1@2Min | 5 | 0.1 | Radial | 2000 | 2 | 12.5 X 20 | 20 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UVR1E331MPD
Cap Aluminum Lytic 330uF 25V 20% (10 X 12.5mm) Radial 5mm 0.44A 2000h 85°C Bulk
|
Bestand
4.378
Von 0,0672 € bis 0,3264 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 25VDC | 20% | Aluminum Cylindrical Can | 0.44 | 247.5@1Min|82.5@2Min | 5 | 0.16 | Radial | 2000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UHW2A471MHD6
Cap Aluminum Lytic 470uF 100V 20% (18 X 25mm) Radial 7.5mm 2.5A 12000h 105°C Bulk
|
Bestand
86
1,14 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 100VDC | 20% | Low | Aluminum Cylindrical Can | 2.5 | 470@2Min | 7.5 | 0.08 | Radial | 12000 | 2 | 18 X 25 | 25 | 18 | Polar | Bulk | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
QXK2J473KTP
Cap Film 0.047uF 630V PET 10% (13.5 X 6.4 X 13.5mm) Radial 10mm 105°C
|
Bestand
2.000
Von 0,3831 € bis 0,4733 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.047uF | 630VDC|250VAC | 10% | 10 | Radial | PET | 13.5 X 6.4 X 13.5 | 13.7(Max) | Non Polar | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
UPW2V101MRD
Cap Aluminum Lytic 100uF 350V 20% (20 X 40mm) Radial 10mm 0.29A 8000h 105°C Bulk Automotive AEC-Q200
|
Bestand
21
0,9158 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 350VDC | 20% | Low | Aluminum Cylindrical Can | 0.29 | 1500@1Min | 10 | 0.2 | Radial | 8000 | 2 | 20 X 40 | 40 | 20 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPS1V471MPD1TD
Cap Aluminum Lytic 470uF 35V 20% (10 X 20mm) Radial 5mm 1A 2000h 105°C Ammo
|
Bestand
209
Von 0,3932 € bis 0,6811 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 1 | 493.5@1Min | 5 | 0.12 | Radial | 2000 | Low Impedance|Miniature Sized | 2 | 10 X 20 | 20 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
LGN2H121MELZ45
Cap Aluminum Lytic 120uF 500V 20% (22 X 45mm) Snap-In 10mm 0.68A 3000h 105°C Bulk
|
Bestand
172
Von 4,1894 € bis 4,496 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 120uF | 500VDC | 20% | Aluminum Cylindrical Can | 0.68 | 730@5Min | 10 | 0.2 | Snap-In | 3000 | 2 | 22 X 45 | 45 | 22 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
URZ1E102MHD
Cap Aluminum Lytic 1000uF 25V 20% (12.5 X 15mm) Radial 5mm 0.59A 1000h 105°C Bulk
|
Bestand
1.113
Von 0,4277 € bis 0,9619 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 25VDC | 20% | Aluminum Cylindrical Can | 0.59 | 750@1Min|250@2Min | 5 | 0.16 | Radial | 1000 | 2 | 12.5 X 15 | 15 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
URZ1V471MHD1TO
Cap Aluminum Lytic 470uF 35V 20% (12.5 X 12.5mm) Radial 5mm 0.42A 1000h 105°C Ammo
|
Bestand
10
0,2559 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 35VDC | 20% | Aluminum Cylindrical Can | 0.42 | 493.5@1Min|164.5@2Min | 5 | 0.14 | Radial | 1000 | 2 | 12.5 X 12.5 | 12.5 | 12.5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPJ1H221MPD
Cap Aluminum Lytic 220uF 50V 20% (10 X 25mm) Radial 5mm 0.76A 5000h 105°C Bulk
|
Bestand
14
0,6562 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 0.76 | 330@1Min | 5 | 0.1 | Radial | 5000 | High Reliability|Low Impedance | 2 | 10 X 25 | 25 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UVY1H010MDD
Cap Aluminum Lytic 1uF 50V 20% (5 X 11mm) Radial 2mm 0.013A 1000h 105°C Bulk
|
Bestand
6.990
Von 0,0656 € bis 0,0837 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1uF | 50VDC | 20% | Aluminum Cylindrical Can | 0.013 | 4@1Min|3@2Min | 2 | 0.12 | Radial | 1000 | Wide Temperature Range | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UPJ1A821MHD6
Cap Aluminum Lytic 820uF 10V 20% (12.5 X 15mm) Radial 5mm 0.78A 5000h 105°C Bulk
|
Bestand
195
0,193 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 820uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 0.78 | 246@1Min | 5 | 0.19 | Radial | 5000 | High Reliability|Low Impedance | 2 | 12.5 X 15 | 15 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
UVZ1J221MPD
Cap Aluminum Lytic 220uF 63V 20% (10 X 16mm) Radial 5mm 0.335A 2000h 105°C Bulk
|
Bestand
989
Von 0,1214 € bis 0,1476 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 63VDC | 20% | Aluminum Cylindrical Can | 0.335 | 415.8@1Min|138.6@2Min | 5 | 0.1 | Radial | 2000 | 2 | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UCL0J331MCL1GS
Cap Aluminum Lytic 330uF 6.3V 20% (6.3 X 7.7mm) SMD 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
840
Von 0,164 € bis 0,5213 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 6.3VDC | 20% | Low | Cylindrical | 0.6 | 20.79@2Min | 0.26 | 2000 | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UVR2C100MPD1TD
Cap Aluminum Lytic 10uF 160V 20% (8 X 11.5mm) Radial 3.5mm 0.08A 2000h 85°C Ammo
|
Bestand
980
Von 0,0929 € bis 0,274 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 10uF | 160VDC | 20% | Aluminum Cylindrical Can | 0.08 | 164@1Min | 3.5 | 0.2 | Radial | 2000 | 2 | 8 X 11.5 | 11.5 | 8 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UVZ1A222MPD1TD
Cap Aluminum Lytic 2200uF 10V 20% (10 X 20mm) Radial 5mm 0.76A 2000h 105°C Ammo
|
Bestand
111
Von 0,1552 € bis 0,2922 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 10VDC | 20% | Aluminum Cylindrical Can | 0.76 | 660@1Min|220@2Min | 5 | 0.24 | Radial | 2000 | 2 | 10 X 20 | 20 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPS1H470MED
Cap Aluminum Lytic 47uF 50V 20% (6.3 X 11mm) Radial 2.5mm 0.25A 2000h 105°C Bulk
|
Bestand
6.815
Von 0,0592 € bis 0,0646 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 0.25 | 70.5@1Min | 2.5 | 0.1 | Radial | 2000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UPT2G101MHD6
Cap Aluminum Lytic 100uF 400V 20% (18 X 30.5mm) Radial 7.5mm 0.58A 5000h 105°C Bulk
|
Bestand
892
Von 1,503 € bis 3,3924 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 400VDC | 20% | Low | Aluminum Cylindrical Can | 0.58 | 2410@2Min | 7.5 | 0.15 | Radial | 5000 | Miniature Size | 2 | 18 X 30.5 | 30.5 | 18 | Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
| UWD1V101MCQ1GS Cap Aluminum Lytic 100uF 35V 20% (8 X 10mm) SMD 0.45A 5000h 105°C Taping Automotive AEC-Q200 |
Bestand
75.000
Von 0,0812 € bis 0,1153 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | Low | Cylindrical | 0.45 | 35@2Min | 0.14 | 5000 | 2 | 8 X 10 | 10 | 8 | Polar | Taping | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UVZ1V331MPD
Cap Aluminum Lytic 330uF 35V 20% (10 X 12.5mm) Radial 5mm 0.35A 2000h 105°C Bulk
|
Bestand
98
0,0962 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 35VDC | 20% | Aluminum Cylindrical Can | 0.35 | 346.5@1Min|115.5@2Min | 5 | 0.14 | Radial | 2000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UCZ1V162MNQ1MS
Cap Aluminum Lytic 1600uF 35V 20% (16 X 21.5mm) SMD 0.034 Ohm 3A 4000h 125°C T/R Automotive AEC-Q200
|
Bestand
299
Von 1,2883 € bis 2,5937 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1600uF | 35VDC | 20% | 0.034 | Low | Cylindrical | 3 | 560@2Min | 0.16 | 4000 | 2 | 16 X 21.5 | 21.5 | 16 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UCD1V102MNQ1MS
Cap Aluminum Lytic 1000uF 35V 20% (16 X 16.5mm) SMD 1.8A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
9.375
Von 0,7354 € bis 0,7503 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 35VDC | 20% | Low | Cylindrical | 1.8 | 350@2Min | 0.12 | 5000 | Low Impedance | 2 | 16 X 16.5 | 16.5 | 16 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes |