Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Tolerance | Voltage | Equivalent Series Resistance Type | Equivalent Series Resistance - (Ohm) | Dielectric | Technology | Microwave Application | Ripple Current - (mA) | Leakage Current - (uA) | Construction | Lifetime - (h) | Terminal Pitch - (mm) | Number of Terminals | Maximum Terminal Width - (mm) | Maximum Dissipation Factor - (%) | Case Style | Case Code | Termination Style | Package/Case | Size - (mm) | Special Features | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
UCD0J220MCL1GS
Cap Aluminum Lytic 22uF 6.3V 20% (4 X 5.8mm) SMD 0.09A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.941
Von 0,1178 € bis 0,3381 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 22uF | 20% | 6.3VDC | Low | 0.09 | 3@2Min | Cylindrical | 2000 | 2 | 0.26 | 4 X 5.8 | Low Impedance | 5.8 | 4 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
UWZ1A470MCL1GB
Cap Aluminum Lytic 47uF 10V 20% (6.3 X 5.4mm) SMD 0.046A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
30
0,372 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 10VDC | 0.046 | 4.7@2Min | Cylindrical | 1000 | 2 | 0.24 | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UCS2C331MHD
Cap Aluminum Lytic 330uF 160V 20% (18 X 30.5mm) Radial 7.5mm 3.13A 10000h 105°C Bulk
|
Bestand
300
Von 1,305 € bis 2,8897 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 160VDC | Low | 3.13 | 2212@1Min | Aluminum Cylindrical Can | 10000 | 7.5 | 2 | 0.2 | Radial | 18 X 30.5 | 30.5 | 18 | Polar | Bulk | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPM1A222MHD
Cap Aluminum Lytic 2200uF 10V 20% (12.5 X 25mm) Radial 5mm 1.53A 5000h 105°C Bulk Automotive AEC-Q200
|
Bestand
700
Von 0,5915 € bis 1,1949 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 20% | 10VDC | Low | 1.53 | 660@1Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.21 | Radial | 12.5 X 25 | High Reliability|Low Impedance | 25 | 12.5 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
QXK2J104KTPTZH
Cap Film 0.1uF 630V PET 10% (20.5 X 7.8 X 14.6mm) Radial 17.5mm 105°C Bulk
|
Bestand
2.000
Von 0,3768 € bis 0,8305 €
pro Stück
|
Nichicon | Kondensator, Kunststofffilm | 0.1uF | 10% | 630VDC|250VAC | PET | 17.5 | Radial | 20.5 X 7.8 X 14.6 | 14.6(Max) | Non Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
UVR1V102MHD1TO
Cap Aluminum Lytic 1000uF 35V 20% (12.5 X 20mm) Radial 5mm 1.15A 2000h 85°C Ammo
|
Bestand
1.500
Von 0,1518 € bis 0,192 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 20% | 35VDC | 1.15 | 1050@1Min|350@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.14 | Radial | 12.5 X 20 | 20 | 12.5 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UCL1V680MCL1GS
Cap Aluminum Lytic 68uF 35V 20% (6.3 X 7.7mm) SMD 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
5.153
Von 0,2263 € bis 0,5491 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 68uF | 20% | 35VDC | Low | 0.6 | 23.8@2Min | Cylindrical | 2000 | 2 | 0.12 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UWZ1C470MCL1GB
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.4mm) SMD 0.05A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
2.965
Von 0,0652 € bis 0,1678 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 16VDC | 0.05 | 7.52@2Min | Cylindrical | 1000 | 2 | 0.2 | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
RSA1A121MCN1GS
Cap Aluminum Polymer 120uF 10VDC 20%( 6.3 X 5.7mm) SMD 0.018 Ohm 2.9A 2000h 105°C T/R
|
Bestand
2.746
Von 0,3559 € bis 0,8372 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 120uF | 20% | 10VDC | Low | 0.018 | 2.9 | 700@2Min | Cylindrical | 2000 | 2 | 0.12 | 6.3 X 5.7 | 5.7 | 6.3 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||
RHS1E101MCN1GS
Cap Aluminum Polymer 100uF 25VDC 20%( 8 X 8.7mm) SMD 0.018 Ohm 4A 2000h 105°C T/R
|
Von 0,8093 € bis 0,8174 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 100uF | 20% | 25VDC | Low | 0.018 | 4 | 700@2Min | Cylindrical | 2000 | 2 | 0.12 | 8 X 8.7 | 8.7 | 8 | Polar | Tape and Reel | No | No | No | No | No | EAR99 | No | |||||||||||||||
UPB1E221MPD
Cap Aluminum Lytic 220uF 25V 20% (8 X 11.5mm) Radial 3.5mm 0.195A 5000h 105°C Bulk
|
Bestand
1.075
Von 0,2144 € bis 0,5932 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 25VDC | Low | 0.195 | 3@2Min | Aluminum Cylindrical Can | 5000 | 3.5 | 2 | 0.22 | Radial | 8 X 11.5 | 11.5 | 8 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UPM1V101MPD
Cap Aluminum Lytic 100uF 35V 20% (8 X 11.5mm) Radial 3.5mm 0.305A 3000h 105°C Bulk Automotive AEC-Q200
|
Bestand
4.330
Von 0,0876 € bis 0,2284 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 20% | 35VDC | Low | 0.305 | 105@1Min | Aluminum Cylindrical Can | 3000 | 3.5 | 2 | 0.12 | Radial | 8 X 11.5 | High Reliability|Low Impedance | 11.5 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
RS80J561MDNASQ
Cap Aluminum Polymer 560uF 6.3VDC 20%( 6.3 X 8mm) Radial 2.5mm 0.008 Ohm 5A 5000h 105°C Bulk
|
Bestand
593
Von 0,3063 € bis 0,318 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20% | 6.3VDC | Low | 0.008 | 5 | 882@2Min | Aluminum Cylindrical Can | 5000 | 2.5 | 2 | 0.1 | Radial | 6.3 X 8 | 8 | 6.3 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||
UVZ1H331MPD
Cap Aluminum Lytic 330uF 50V 20% (10 X 16mm) Radial 5mm 0.41A 2000h 105°C Bulk
|
Bestand
4.200
Von 0,1148 € bis 0,4142 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 20% | 50VDC | 0.41 | 495@1Min|165@2Min | Aluminum Cylindrical Can | 2000 | 5 | 2 | 0.12 | Radial | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UPJ1V821MHD
Cap Aluminum Lytic 820uF 35V 20% (12.5 X 25mm) Radial 5mm 1.49A 5000h 105°C Bulk
|
Bestand
126
Von 0,4653 € bis 0,983 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 820uF | 20% | 35VDC | Low | 1.49 | 861@1Min | Aluminum Cylindrical Can | 5000 | 5 | 2 | 0.12 | Radial | 12.5 X 25 | High Reliability|Low Impedance | 25 | 12.5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
PLF0G561MCO6
Cap Aluminum Polymer 560uF 4VDC 20%( 8 X 9mm) Radial 3.5mm 0.007 Ohm 5.2A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
22
0,3292 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 560uF | 20% | 4VDC | Ultra Low | 0.007 | 5.2 | 448@2Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 0.08 | Radial | 8 X 9 | 9 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
PCF1C151MCL1GS
Cap Aluminum Polymer 150uF 16VDC 20%( 10 X 8mm) SMD 0.025 Ohm 3.5A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
2.000
Von 0,4488 € bis 0,5012 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 150uF | 20% | 16VDC | Ultra Low | 0.025 | 3.5 | 480@2Min | Cylindrical | 2000 | 2 | 0.12 | 10 X 8 | 8 | 10 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
PLF1E220MCL7
Cap Aluminum Polymer 22uF 25VDC 20%( 8 X 7mm) Radial 3.5mm 0.05 Ohm 1.8A 2000h 105°C Bulk Automotive AEC-Q200
|
Bestand
149
Von 0,5373 € bis 1,1525 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 22uF | 20% | 25VDC | Ultra Low | 0.05 | 1.8 | 275@2Min | Aluminum Cylindrical Can | 2000 | 3.5 | 2 | 0.12 | Radial | 8 X 7 | 7 | 8 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||
UHE1V330MDD
Cap Aluminum Lytic 33uF 35V 20% (5 X 11mm) Radial 2mm 0.21A 5000h 105°C Bulk
|
Bestand
1
0,0467 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 20% | 35VDC | Low | 0.21 | 11.55@2Min | Aluminum Cylindrical Can | 5000 | 2 | 2 | 0.12 | Radial | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UHE1E471MPD6
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1.21A 7000h 105°C Bulk
|
Bestand
1
0,0712 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | 1.21 | 117.5@2Min | Aluminum Cylindrical Can | 7000 | 5 | 2 | 0.14 | Radial | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UWX0G221MCL1GB
Cap Aluminum Lytic 220uF 4V 20% (6.3 X 5.4mm) SMD 0.096A 2000h 85°C T/R Automotive AEC-Q200
|
Bestand
2.073
0,2563 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 4VDC | 0.096 | 8.8@2Min | Cylindrical | 2000 | 2 | 0.35 | 6.3 X 5.4 | 5.4 | 6.3 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UHE1E471MPD6TD
Cap Aluminum Lytic 470uF 25V 20% (10 X 16mm) Radial 5mm 1.21A 7000h 105°C Ammo
|
Bestand
80
Von 0,1428 € bis 0,2405 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 25VDC | Low | 1.21 | 117.5@2Min | Aluminum Cylindrical Can | 7000 | 5 | 2 | 0.14 | Radial | 10 X 16 | 16 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UPS2D221MHD
Cap Aluminum Lytic 220uF 200V 20% (18 X 40mm) Radial 7.5mm 0.515A 3000h 105°C Bulk
|
Bestand
100
Von 1,3999 € bis 1,5414 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 20% | 200VDC | Low | 0.515 | 1860@1Min | Aluminum Cylindrical Can | 3000 | 7.5 | 2 | 0.15 | Radial | 18 X 40 | 40 | 18 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UCM1V470MCL1GS
Cap Aluminum Lytic 47uF 35V 20% (5 X 5.8mm) SMD 0.24A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
540
Von 0,1152 € bis 0,372 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 20% | 35VDC | Low | 0.24 | 16.45@2Min | Cylindrical | 2000 | 2 | 0.12 | 5 X 5.8 | 5.8 | 5 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UHW1V471MPD
Cap Aluminum Lytic 470uF 35V 20% (10 X 16mm) Radial 5mm 2A 10000h 105°C Bulk
|
Von 0,1851 € bis 0,1941 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 20% | 35VDC | Low | 2 | 164.5@2Min | Aluminum Cylindrical Can | 10000 | 5 | 2 | 0.11 | Radial | 10 X 16 | 16 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |