Nichicon Capacitors
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Capacitance Value | Voltage | Tolerance | Microwave Application | Equivalent Series Resistance - (Ohm) | Technology | Equivalent Series Resistance Type | Construction | Ripple Current - (mA) | Leakage Current - (uA) | Terminal Pitch - (mm) | Maximum Dissipation Factor - (%) | Termination Style | Lifetime - (h) | Dielectric | Special Features | Number of Terminals | Maximum Terminal Width - (mm) | Case Style | Case Code | Package/Case | Size - (mm) | Product Height - (mm) | Product Diameter - (mm) | Polarity | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
ULD2D2R2MED1TD
Cap Aluminum Lytic 2.2uF 200V 20% (6.3 X 11mm) Radial 2.5mm 0.036A 12000h 105°C Ammo
|
Bestand
1.394
Von 0,099 € bis 0,1093 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2.2uF | 200VDC | 20% | Aluminum Cylindrical Can | 0.036 | 84@1Min | 2.5 | 0.24 | Radial | 12000 | 2 | 6.3 X 11 | 11 | 6.3 | Polar | Ammo | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
UUA1C470MCL1GS
Cap Aluminum Lytic 47uF 16V 20% (6.3 X 5.8mm) SMD 0.05A 3000h 105°C T/R Automotive AEC-Q200
|
Bestand
22.870
Von 0,1449 € bis 0,4618 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 47uF | 16VDC | 20% | Cylindrical | 0.05 | 7.52@2Min | 0.2 | 3000 | 2 | 6.3 X 5.8 | 5.4 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
PCF0J151MCL1GS
Cap Aluminum Polymer 150uF 6.3VDC 20%( 8 X 7mm) SMD 0.022 Ohm 3.2A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.000
Von 0,289 € bis 0,3618 €
pro Stück
|
Nichicon | Aluminium-Polymer-Kondensator | Polymer | 150uF | 6.3VDC | 20% | 0.022 | Ultra Low | Cylindrical | 3.2 | 189@2Min | 0.12 | 2000 | 2 | 8 X 7 | 7 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||
| UCD1V101MNQ1GS Low Impedance Aluminum Chip Electrolytic Capacitor Automotive AEC-Q200 |
Bestand
27.000
0,0571 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 35VDC | 20% | Low | Cylindrical | 2 | Polar | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||||||||||
UUL1E221MNL1GS
Cap Aluminum Lytic 220uF 25V 20% (10 X 10mm) SMD 0.216A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
876
Von 0,4296 € bis 0,9576 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 25VDC | 20% | Cylindrical | 0.216 | 55@2Min | 0.16 | 5000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UHW1V561MPD
Cap Aluminum Lytic 560uF 35V 20% (10 X 20mm) Radial 5mm 2.5A 10000h 105°C Bulk
|
Bestand
1.400
Von 0,3661 € bis 0,8457 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 560uF | 35VDC | 20% | Low | Aluminum Cylindrical Can | 2.5 | 196@2Min | 5 | 0.11 | Radial | 10000 | 2 | 10 X 20 | 20 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UCM1V680MCL1GS
Cap Aluminum Lytic 68uF 35V 20% (6.3 X 5.8mm) SMD 0.3A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
806
Von 0,1652 € bis 0,4729 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 68uF | 35VDC | 20% | Low | Cylindrical | 0.3 | 23.8@2Min | 0.12 | 2000 | 2 | 6.3 X 5.8 | 5.8 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
LGR2D471MELA35
Cap Aluminum Lytic 470uF 200V 20% (25 X 35mm) Snap-In 10mm 1.4A 10000h 105°C Bulk
|
Bestand
250
0,7813 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 200VDC | 20% | Aluminum Cylindrical Can | 1.4 | 910@5Min | 10 | 0.15 | Snap-In | 10000 | 2 | 25 X 35 | 35 | 25 | Polar | Bulk | No | No | No | No | No | EAR99 | No | |||||||||||||||
LLS2D102MELZ
Cap Aluminum Lytic 1000uF 200V 20% (22 X 50mm) Snap-In 10mm 3.28A 3000h 85°C Bulk
|
Bestand
245
Von 3,1287 € bis 4,8218 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 200VDC | 20% | Low | Aluminum Cylindrical Can | 3.28 | 1340@5Min | 10 | 0.15 | Snap-In | 3000 | 2 | 22 X 50 | 50 | 22 | Polar | Bulk | No | No | No | No | No | EAR99 | No | ||||||||||||||
UPW1H222MHD
Cap Aluminum Lytic 2200uF 50V 20% (18 X 35.5mm) Radial 7.5mm 3.1A 8000h 105°C Bulk Automotive AEC-Q200
|
Bestand
136
Von 1,0377 € bis 2,5317 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 50VDC | 20% | Low | Aluminum Cylindrical Can | 3.1 | 3300@1Min | 7.5 | 0.12 | Radial | 8000 | 2 | 18 X 35.5 | 35.5 | 18 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UVR1J102MHD1TN
Cap Aluminum Lytic 1000uF 63V 20% (16 X 25mm) Radial 7.5mm 1.3A 2000h 85°C Ammo
|
Bestand
17.250
Von 0,434 € bis 0,4404 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 63VDC | 20% | Aluminum Cylindrical Can | 1.3 | 1890@1Min|630@2Min | 7.5 | 0.1 | Radial | 2000 | Miniature Size | 2 | 16 X 25 | 25 | 16 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UWZ1E471MCL1GS
Cap Aluminum Lytic 470uF 25V 20% (10 X 10mm) SMD 0.3A 1000h 105°C T/R Automotive AEC-Q200
|
Bestand
500
Von 0,1572 € bis 0,2895 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 25VDC | 20% | Cylindrical | 0.3 | 117.5@2Min | 0.16 | 1000 | 2 | 10 X 10 | 10 | 10 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UVR2G2R2MPD
Cap Aluminum Lytic 2.2uF 400V 20% (10 X 12.5mm) Radial 5mm 0.045A 2000h 85°C Bulk
|
Bestand
91
0,0579 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2.2uF | 400VDC | 20% | Aluminum Cylindrical Can | 0.045 | 128@1Min | 5 | 0.25 | Radial | 2000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
UCL1C471MNL1GS
Cap Aluminum Lytic 470uF 16V 20% (8 X 10mm) SMD 0.85A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
1.733
Von 0,2966 € bis 0,7474 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 470uF | 16VDC | 20% | Low | Cylindrical | 0.85 | 75.2@2Min | 0.16 | 2000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
UUD1E151MNL1GS
Cap Aluminum Lytic 150uF 25V 20% (8 X 10mm) SMD 0.45A 5000h 105°C T/R Automotive AEC-Q200
|
Bestand
5.000
Von 0,1475 € bis 0,1701 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 150uF | 25VDC | 20% | Low | Cylindrical | 0.45 | 37.5@2Min | 0.16 | 5000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
UHV1A102MPD1TD
Cap Aluminum Lytic 1000uF 10V 20% (10 X 12.5mm) Radial 5mm 1.36A 6000h 105°C Ammo
|
Bestand
10.500
0,1874 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1000uF | 10VDC | 20% | Low | Aluminum Cylindrical Can | 1.36 | 100@2Min | 5 | 0.18 | Radial | 6000 | 2 | 10 X 12.5 | 12.5 | 10 | Polar | Ammo | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UCP2G101MHD
Cap Aluminum Lytic 100uF 400V 20% (16 X 31.5mm) Radial 7.5mm 0.71A 10000h 105°C Bulk Automotive AEC-Q200
|
Bestand
511
Von 1,5465 € bis 1,7804 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 400VDC | 20% | Low | Aluminum Cylindrical Can | 0.71 | 1700@1Min | 7.5 | 0.24 | Radial | 10000 | 2 | 16 X 31.5 | 31.5 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UCM1A331MCL1GS
Cap Aluminum Lytic 330uF 10V 20% (6.3 X 7.7mm) SMD 0.6A 2000h 105°C T/R Automotive AEC-Q200
|
Bestand
900
0,1737 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 330uF | 10VDC | 20% | Low | Cylindrical | 0.6 | 33@2Min | 0.19 | 2000 | 2 | 6.3 X 7.7 | 7.7 | 6.3 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
LGN2X221MELC50
Cap Aluminum Lytic 220uF 600V 20% (35 X 50mm) Snap-In 10mm 1A 2000h 105°C Bulk
|
Bestand
70
6,9064 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 220uF | 600VDC | 20% | Aluminum Cylindrical Can | 1 | 1090@5Min | 10 | 0.2 | Snap-In | 2000 | 2 | 35 X 50 | 50 | 35 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
UCZ1E101MCL1GS
Cap Aluminum Lytic 100uF 25V 20% (8 X 10mm) SMD 0.2 Ohm 0.27A 3000h 125°C T/R Automotive AEC-Q200
|
Bestand
357
Von 0,4195 € bis 0,9576 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 100uF | 25VDC | 20% | 0.2 | Low | Cylindrical | 0.27 | 25@2Min | 0.18 | 3000 | High Reliability|Low ESR | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UPW1E182MHD6
Cap Aluminum Lytic 1800uF 25V 20% (16 X 20mm) Radial 7.5mm 2.21A 8000h 105°C Bulk Automotive AEC-Q200
|
Bestand
434
Von 0,5855 € bis 0,6079 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 1800uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 2.21 | 1350@1Min | 7.5 | 0.14 | Radial | 8000 | 2 | 16 X 20 | 20 | 16 | Polar | Bulk | No | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||
UUB1H330MNL1GS
Cap Aluminum Lytic 33uF 50V 20% (8 X 10mm) SMD 0.046A 2000h 125°C T/R Automotive AEC-Q200
|
Bestand
500
Von 0,2161 € bis 0,6339 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 33uF | 50VDC | 20% | Cylindrical | 0.046 | 49.5@1Min | 0.18 | 2000 | 2 | 8 X 10 | 10 | 8 | Polar | Tape and Reel | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
UVR1E4R7MDD
Cap Aluminum Lytic 4.7uF 25V 20% (5 X 11mm) Radial 2mm 0.035A 2000h 85°C Bulk
|
Bestand
11.838
Von 0,0222 € bis 0,026 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 4.7uF | 25VDC | 20% | Aluminum Cylindrical Can | 0.035 | 4@1Min|3@2Min | 2 | 0.16 | Radial | 2000 | Miniature Size | 2 | 5 X 11 | 11 | 5 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UHW1E222MHD6
Cap Aluminum Lytic 2200uF 25V 20% (16 X 20mm) Radial 7.5mm 3.575A 10000h 105°C Bulk
|
Bestand
583
Von 0,7813 € bis 1,7626 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 25VDC | 20% | Low | Aluminum Cylindrical Can | 3.575 | 550@2Min | 7.5 | 0.15 | Radial | 10000 | 2 | 16 X 20 | 20 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
UVZ1H222MHD
Cap Aluminum Lytic 2200uF 50V 20% (16 X 35.5mm) Radial 7.5mm 1.47A 2000h 105°C Bulk
|
Bestand
270
0,752 €
pro Stück
|
Nichicon | Kondensator, Aluminium | Electrolytic | 2200uF | 50VDC | 20% | Aluminum Cylindrical Can | 1.47 | 3300@1Min|1100@2Min | 7.5 | 0.14 | Radial | 2000 | 2 | 16 X 35.5 | 35.5 | 16 | Polar | Bulk | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |