onsemi IGBT Chip
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Technology | Channel Type | Configuration | Maximum Gate Emitter Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Maximum Power Dissipation - (mW) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| NGTD21T65F2WP Trans IGBT Chip N-CH 650V 3-Pin Die WJAR |
|
onsemi | IGBT-Chip | Field Stop II|Trench | N | Single | ±20 | 650 | WJAR | 3 | Die | No | No | No | No | No | EAR99 | No | No | ||||||
FGH75T65SQD-F155
Trans IGBT Chip N-CH 650V 150A 375W 3-Pin(3+Tab) TO-247 Tube
|
Von 2,7982 € bis 3,0634 €
pro Stück
|
onsemi | IGBT-Chip | Field Stop|Trench | N | Single | ±20 | 650 | 150 | 375 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||
AFGHL40T120RHD
IGBT - Grade low cost 1200 V 40 A IGBT - 1200 V 40 A automotive grade low cost Automotive AEC-Q101
|
|
onsemi | IGBT-Chip | Tube | 3 | TO-247 | TO | Yes | AEC-Q101 | Yes | Yes | Yes | Yes | ||||||||||||
NGTG25N120FL2WG
Trans IGBT Chip N-CH 1200V 50A 385W 3-Pin(3+Tab) TO-247 Tube
|
|
onsemi | IGBT-Chip | Field Stop II|Trench | N | Single | ±20 | 1200 | 50 | 385 | Tube | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | ||
FGAF20N60SMD
Trans IGBT Chip N-CH 600V 40A 75W 3-Pin(3+Tab) TO-3PF Tube
|
|
onsemi | IGBT-Chip | N | Single | ±20 | 600 | 40 | 75 | Tube | 3 | TO-3PF | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
HGT1S12N60A4DS
Trans IGBT Chip N-CH 600V 54A 167W 3-Pin(2+Tab) D2PAK Tube
|
|
onsemi | IGBT-Chip | N | Single | ±20 | 600 | 54 | 167 | Tube | 3 | D2PAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
FGH20N60UFDTU
Trans IGBT Chip N-CH 600V 40A 165W 3-Pin(3+Tab) TO-247 Tube
|
|
onsemi | IGBT-Chip | N | Single | ±20 | 600 | 40 | 165 | Tube | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
FGI3040G2-F085
Trans IGBT Chip N-CH 390V 41A 150W Automotive 3-Pin(3+Tab) I2PAK Tube
|
|
onsemi | IGBT-Chip | N | Single | ±10 | 390 | 41 | 150 | Tube | 3 | I2PAK | TO | No | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||
NGTB15N60R2FG
Trans IGBT Chip N-CH 600V 24A 54W 3-Pin(3+Tab) TO-220F-3FS Tube
|
|
onsemi | IGBT-Chip | N | Single | ±20 | 600 | 24 | 54 | Tube | 3 | TO-220F-3FS | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
| NGTD17T65F2SWK Trans IGBT Chip N-CH 650V 3-Pin Die Tape |
|
onsemi | IGBT-Chip | Field Stop II|Trench | N | Single | ±20 | 650 | Tape | 3 | Die | No | No | No | No | No | EAR99 | No | No | ||||||
FGD3440G2-F085
Trans IGBT Chip N-CH 390V 26.9A 166W 3-Pin(2+Tab) DPAK T/R Automotive AEC-Q101
|
0,8619 €
pro Stück
|
onsemi | IGBT-Chip | N | Single | ±10 | 390 | 26.9 | 166 | Tape and Reel | 3 | DPAK | TO | No | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||
| NGTD17T65F2WP Trans IGBT Chip N-CH 650V 3-Pin Die WJAR |
|
onsemi | IGBT-Chip | Field Stop II|Trench | N | Single | ±20 | 650 | WJAR | 3 | Die | No | No | No | No | No | EAR99 | No | No | ||||||
FGPF50N30TTU
Trans IGBT Chip N-CH 300V 46.8W 3-Pin(3+Tab) TO-220F Rail
|
|
onsemi | IGBT-Chip | N | Single | ±30 | 300 | 46.8 | Rail | 3 | TO-220F | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||
NGTB30N60FWG
Trans IGBT Chip N-CH 600V 60A 167W 3-Pin(3+Tab) TO-247 Tube
|
|
onsemi | IGBT-Chip | N | Single | ±20 | 600 | 60 | 167 | Tube | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | |||
HGTP20N60A4
Trans IGBT Chip N-CH 600V 70A 290W 3-Pin(3+Tab) TO-220 Tube
|
|
onsemi | IGBT-Chip | N | Single | ±20 | 600 | 70 | 290 | Tube | 3 | TO-220 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
FGA6560WDF
Trans IGBT Chip N-CH 650V 120A 306W 3-Pin(3+Tab) TO-3P Tube
|
|
onsemi | IGBT-Chip | Field Stop|Trench | N | Single | ±20 | 650 | 120 | 306 | Tube | 3 | TO-3P | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||
SGP10N60RUFDTU
Trans IGBT Chip N-CH 600V 16A 75W 3-Pin(3+Tab) TO-220 Tube
|
|
onsemi | IGBT-Chip | N | Single | ±20 | 600 | 16 | 75 | Tube | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
NGTB40N135IHRWG
Trans IGBT Chip N-CH 1350V 80A 394W 3-Pin(3+Tab) TO-247 Tube
|
|
onsemi | IGBT-Chip | N | Single | ±25 | 1350 | 80 | 394 | Tube | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | |||
NGTG50N60FLWG
Trans IGBT Chip N-CH 600V 100A 223W 3-Pin(3+Tab) TO-247 Tube
|
|
onsemi | IGBT-Chip | N | Single | ±20 | 600 | 100 | 223 | Tube | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | |||
HGTG10N120BND
Trans IGBT Chip N-CH 1200V 35A 298W 3-Pin(3+Tab) TO-247 Tube
|
|
onsemi | IGBT-Chip | N | Single | ±20 | 1200 | 35 | 298 | Tube | 3 | TO-247 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
SGL40N150DTU
Trans IGBT Chip N-CH 1500V 40A 200W 3-Pin(3+Tab) TO-264 Rail
|
|
onsemi | IGBT-Chip | N | Single | ±25 | 1500 | 40 | 200 | Rail | 3 | TO-264 | TO | No | No | No | No | No | EAR99 | No | No | ||||
FGA50S110P
Trans IGBT Chip N-CH 1100V 50A 300W 3-Pin(3+Tab) TO-3P Tube
|
|
onsemi | IGBT-Chip | N | Single | ±25 | 1100 | 50 | 300 | Tube | 3 | TO-3P | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
FGA20S120M
Trans IGBT Chip N-CH 1200V 40A 348W 3-Pin(3+Tab) TO-3P Tube
|
|
onsemi | IGBT-Chip | N | Single | ±25 | 1200 | 40 | 348 | Tube | 3 | TO-3P | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
FGB7N60UNDF
Trans IGBT Chip N-CH 600V 14A 83W 3-Pin(2+Tab) D2PAK T/R
|
|
onsemi | IGBT-Chip | N | Single | ±20 | 600 | 14 | 83 | Tape and Reel | 3 | D2PAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
FGP5N60LS
Trans IGBT Chip N-CH 600V 10A 83W 3-Pin(3+Tab) TO-220 Tube
|
|
onsemi | IGBT-Chip | N | Single | ±20 | 600 | 10 | 83 | Tube | 3 | TO-220 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |