onsemi Spannungsregler und -controller
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Operation Mode | Number of Outputs | Polarity | Output Type | Accuracy - (%) | Process Technology | Output Voltage - (V) | Input Voltage - (V) | Maximum Supply Current - (mA) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NCP156AAFCT120280T2G
LDO Regulator Pos 1.2V2.8V 0.5A/0.25A 6-Pin WLCSP T/R
|
Von 0,1794 € bis 0,1944 €
pro Stück
|
onsemi | Linear Regulators | LDO | 2 | Positive | Fixed | ±1(Typ) | 1.2|2.8 | 0.5|0.25 | 5.5 | 0.15@500mA|0.16@250mA | 0.02%/V(Typ) | 5mV(Typ) | Tape and Reel | 6 | WLCSP | CSP | No | No | No | No | EAR99 | No | No | |||||||||||
NCP151CCMX280180TCG
LDO Regulator Pos 2.8V1.8V 0.3A/0.3A 4-Pin XDFN EP T/R
|
Von 0,3027 € bis 0,3093 €
pro Stück
|
onsemi | Linear Regulators | LDO | 2 | Positive | Fixed | ±2 | 1.8|2.8 | 0.3 | 1.7 | 5.5 | 0.56@300mA|0.37@300mA | 0.01%/V(Typ) | 12mV(Typ) | Tape and Reel | 4 | XDFN EP | DFN | No | No | No | No | EAR99 | No | No | ||||||||||
NCP110AFCT280T2G
LDO Regulator Pos 2.8V 0.2A 4-Pin WLCSP T/R
|
Von 0,1034 € bis 0,1069 €
pro Stück
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 2.8 | 0.2 | 1.1 | 5.5 | 0.1@200mA | 0.02%/V(Typ) | 0.001%/mA(Typ) | Tape and Reel | 4 | WLCSP | CSP | No | No | No | No | EAR99 | No | No | ||||||||||
NCV8114BSN280T1G
LDO Regulator Pos 2.8V 0.3A 5-Pin TSOP T/R Automotive AEC-Q100
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 2.8 | 0.3 | 1.7 | 5.5 | 0.27@300mA | 0.01%/V(Typ) | 28mV(Typ) | 5 | TSOP | SO | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | |||||||||
NCP177BMX120TCG
LDO Regulator Pos 1.2V 0.5A 4-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±0.8 | 1.2 | 0.5 | 1.6 | 5.5 | 0.02%/V(Typ) | 1mV(Typ) | Tape and Reel | 4 | XDFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||
FAN1587ADX
LDO Regulator Pos 1.5V to 3.6V 3A 3-Pin(2+Tab) DPAK T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Adjustable | 1.5 to 3.6 | 3 | 18 | 1.3@3A | 0.2% | 0.5% | 18000 | Tape and Reel | 3 | DPAK | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
NCP4620DSN15T1G
LDO Regulator Pos 1.5V 0.15A 5-Pin SOT-23 T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 1.5 | 0.15(Min) | 2.6 | 10 | 1.1@150mA | 0.02%/V(Typ) | 5mV(Typ) | 420 | Tape and Reel | 5 | SOT-23 | SOT | No | Yes | No | No | No | No | EAR99 | No | No | |||||||
NCP140AMXD300TCG
LDO Regulator Pos 3V 0.15A 4-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1(Typ) | 3 | 0.15 | 1.6 | 5.5 | 1mV(typ) | 10mV(Typ) | Tape and Reel | 4 | XDFN EP | DFN | No | No | No | No | No | EAR99 | No | No | ||||||||||
NCP502SQ31T1G
LDO Regulator Pos 3.1V 0.18A 5-Pin SC-88A T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 3.1 | 0.18(Typ) | 3.4 | 12 | 1.2@80mA | 3mV/V | 0.8mV/mA | Tape and Reel | 5 | SC-88A | SOT | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
FAN1581MX
LDO Regulator Pos 1.5V to 5.7V 5A 6-Pin(5+Tab) TO-263 T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Adjustable | ±0.5 | 1.5 to 5.7 | 5 | 7 | 0.5@5A | 3mV | 5mV | 18000 | Tape and Reel | 6 | TO-263 | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||
| NCP7812ETG LDO Voltage Regulators VREG 1A 12V |
|
onsemi | Linear Regulators | 1 | Positive | Fixed | 12 | 1(Min) | 35 | 3 | TO-220 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
NCP4620HSQ18T1G
LDO Regulator Pos 1.8V 0.15A 5-Pin SC-88A T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 1.8 | 0.15(Min) | 2.6 | 10 | 0.8@150mA | 0.02%/V(Typ) | 5mV(Typ) | 380 | Tape and Reel | 5 | SC-88A | SOT | No | Yes | No | No | No | No | EAR99 | No | No | |||||||
NCP585HSN18T1G
LDO Regulator Pos 1.8V 0.3A 5-Pin SOT-23 T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±3 | 1.8 | 0.3(Min) | 1.4 | 6 | 0.45@300mA|0.48@300mA | 0.2%/V | 70mV | 250 | Tape and Reel | 5 | SOT-23 | SOT | No | Yes | No | No | No | No | EAR99 | No | No | |||||||
NCV8161BMX330TBG
LDO Regulator Pos 3.3V 0.45A 4-Pin XDFN EP T/R Automotive AEC-Q100
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 3.3 | 0.45 | 1.9 | 5.5 | 0.26@450mA | 0.02%/V(Typ) | 0.001%/mA(Typ) | Tape and Reel | 4 | XDFN EP | DFN | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||
CAT6219-180TDGT3
LDO Regulator Pos 1.8V 0.5A 5-Pin TSOT-23 T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±1 | 1.8 | 0.5 | 2.3 | 5.5 | 0.4@500mA | 0.2%/V | 1.5% | Tape and Reel | 5 | TSOT-23 | SOT | No | No | No | No | No | EAR99 | No | No | |||||||||
NCP717AMX285TCG
LDO Regulator Pos 2.85V 0.3A 4-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 2.85 | 0.3 | 1.8 | 5.5 | 0.265@300mA | 400uV/V(Typ) | 12uV/mA(Typ) | Tape and Reel | 4 | XDFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
NCP582LSQ33T1G
LDO Regulator Pos 3.3V 0.15A 4-Pin(3+Tab) SC-82AB T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 3.3 | 0.15(Min) | 2 | 6 | 0.35@150mA | 0.1%/V | 40mV | 150 | Tape and Reel | 4 | SC-82AB | SOT | No | No | No | No | No | EAR99 | No | No | ||||||||
FAN1086MX
LDO Regulator Pos 1.5A 4-Pin(3+Tab) TO-263 T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Adjustable | 1.5 | 7.5 | 1.5@1.5A | 0.2% | 0.5% | Tape and Reel | 4 | TO-263 | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
NCP562SQ21T1G
LDO Regulator Pos 2.1V 0.28A 4-Pin(3+Tab) SC-82AB T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 2.1 | 0.28(Typ) | 2.3 | 6 | 0.55@80mA | 20mV | 40mV | Tape and Reel | 4 | SC-82AB | SOT | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
NCV4276ADS50G
LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 6-Pin(5+Tab) D2PAK Tube
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 5 | 0.4 | 4.5 | 40 | 0.5@250mA | 15mV | 20mV | Tube | 6 | D2PAK | TO | No | No | Yes | AEC-Q100 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||
NCP699SN28T1G
LDO Regulator Pos 2.8V 0.15A 5-Pin TSOP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 2.8 | 0.15 | 2.1 | 6 | 0.42@150mA | 3mV/V | 0.8mV/mA | Tape and Reel | 5 | TSOP | SO | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
FAN1117AT
LDO Regulator Pos 1A 3-Pin(3+Tab) TO-220AB
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Adjustable | 1 | 18 | 1.2@1A | 0.2% | 0.5% | 18000 | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
NCV8715SQ15T2G
LDO Regulator Pos 1.5V 0.2A 5-Pin SC-88A T/R Automotive AEC-Q100
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 1.5 | 0.2 | 2.5 | 24 | 2mV(Typ) | 5mV(Typ) | Tape and Reel | 5 | SC-88A | SOT | No | Yes | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||
NCP163AFCT300T2G
LDO Regulator Pos 3V 0.25A 4-Pin WLCSP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 3 | 0.25 | 2.2 | 5.5 | 0.155@250mA | 0.02%/V(Typ) | 0.001%/mA(Typ) | Tape and Reel | 4 | WLCSP | CSP | No | No | No | No | No | EAR99 | No | No | |||||||||
FAN2512S33X
LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | Fixed | ±2 | 3.3 | 0.15 | 2.7 | 6.5 | 0.14@100mA|0.18@150mA|0.004@100uA|0.075@50mA | 0.3%/V(Typ) | 2% | Tape and Reel | 5 | SOT-23 | SOT | No | No | No | No | No | EAR99 | No | No |