onsemi Spannungsregler und -controller
| Teile-Nr. | Preis | Bestand | Hersteller | Kategorie | Type | Operation Mode | Number of Outputs | Polarity | Accuracy - (%) | Process Technology | Output Voltage - (V) | Output Type | Input Voltage - (V) | Maximum Supply Current - (mA) | Maximum Output Current - (A) | Minimum Input Voltage - (V) | Maximum Input Voltage - (V) | Packaging | Maximum Dropout Voltage @ Current - (V) | Line Regulation | Load Regulation | Maximum Power Dissipation - (mW) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FAN1616AS25X
LDO Regulator Pos 2.5V 0.5A 4-Pin(3+Tab) SOT-223 T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | 2.5 | Fixed | 0.5 | 18 | Tape and Reel | 1.2@500mA | 0.2% | 0.5% | 4 | SOT-223 | SOT | No | No | No | No | No | EAR99 | No | ||||||||||||
KA7906TU
Standard Regulator Neg -6V 1A 3-Pin(3+Tab) TO-220 Tube
|
|
onsemi | Linear Regulators | Standard | 1 | Negative | ±4 | -6 | Fixed | 1(Min) | -35 | Tube | 120mV | 120mV | 3 | TO-220 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
NCP1117DT15G
LDO Regulator Pos 1.5V 1A 3-Pin(2+Tab) DPAK Tube
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | 1.5 | Fixed | 1(Min) | 2.4 | 20 | Tube | 1.1@100mA|1.15@500mA|1.2@800mA | 0.3mV(Typ) | 2.3mV(Typ) | 3 | DPAK | TO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||||
NCP103AMX310TCG
LDO Regulator Pos 3.1V 0.15A 4-Pin UDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | 0.25um | 3.1 | Fixed | 0.15 | 1.7 | 5.5 | Tape and Reel | 0.12@150mA | 0.01%/V(Typ) | 10mV(Typ) | 4 | UDFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | |||||||
MC33275D-2.5G
LDO Regulator Pos 2.5V 0.3A 8-Pin SOIC N Tube
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | 2.5 | Fixed | 0.3 | 2.6 | 13 | Tube | 0.1@10mA|0.2@100mA|0.4@250mA|0.5@300mA | 10mV | 25mV | 8 | SOIC N | SO | No | No | No | No | No | EAR99 | No | No | |||||||||
NCP4629HDT120T5G
LDO Regulator Pos 12V 0.5A 6-Pin(5+Tab) DPAK T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | 12 | Fixed | 0.5(Min) | 4 | 24 | Tape and Reel | 0.155@200mA | 0.1%/V | 60mV | 1900 | 6 | DPAK | TO | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||||
FAN1587AMCX
LDO Regulator Pos 1.5V to 3.6V 3A 3-Pin(2+Tab) D2PAK T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | 1.5 to 3.6 | Adjustable | 3 | 18 | Tape and Reel | 1.3@3A | 0.2% | 0.5% | 18000 | 3 | D2PAK | TO | No | No | No | No | No | EAR99 | No | No | ||||||||||
NCP707AMX285TCG
LDO Regulator Pos 2.85V 0.2A 4-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | 2.85 | Fixed | 0.2 | 1.8 | 5.5 | Tape and Reel | 0.17@200mA | 400uV/V(Typ) | 10uV/mA(Typ) | 4 | XDFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
NCP700BMT30TBG
LDO Regulator Pos 3V 0.2A 6-Pin WDFN T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2.5 | 3 | Fixed | 0.2 | 2.5 | 5.5 | Tape and Reel | 0.205@200mA|0.19@200mA|0.185@200mA | 4mV | 5mV | 6 | WDFN | DFN | No | No | No | No | No | EAR99 | No | No | |||||||||
NCV4299D1R2G
LDO Regulator Pos 5V 0.15A Automotive AEC-Q100 8-Pin SOIC N T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | 5 | Fixed | 0.15 | 4.5 | 45 | Tape and Reel | 0.5@100mA | 25mV | 30mV | 8 | SOIC N | SO | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||
NCP163AFCT2925T2G
LDO Regulator Pos 2.925V 0.25A 4-Pin WLCSP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | 2.925 | Fixed | 0.25 | 2.2 | 5.5 | Tape and Reel | 0.02%/V(Typ) | 0.001%/mA(Typ) | 4 | WLCSP | CSP | No | No | No | No | No | EAR99 | No | No | ||||||||||
NCP720BMT115TBG
LDO Regulator Pos 1.15V 0.35A 6-Pin WDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | 1.15 | Fixed | 0.35 | 0.8 | 5.5 | Tape and Reel | 0.2@350mA | 5uV/V(Typ) | -1uV/mA(Typ) | 6 | WDFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
NCP154MX280270TAG
LDO Regulator Pos 2.7V2.8V 0.3A/0.3A 8-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 2 | Positive | 2.8|2.7 | Fixed | 0.3 | 1.9 | 5.25 | Tape and Reel | 0.47@300mA|0.39@300mA|0.275@300mA|0.27@300mA|0.26@300mA|0.25@300mA | 0.1%/V | 40mV | 8 | XDFN EP | DFN | No | No | No | No | No | EAR99 | No | No | ||||||||||
NCP4620HSQ12T1G
LDO Regulator Pos 1.2V 0.15A 5-Pin SC-88A T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | 1.2 | Fixed | 0.15(Min) | 2.6 | 10 | Tape and Reel | 1.4@150mA | 0.02%/V(Typ) | 5mV(Typ) | 380 | 5 | SC-88A | SOT | No | Yes | No | No | No | No | EAR99 | No | No | |||||||
NCP3335AMN285R2G
LDO Regulator Pos 2.85V 0.5A 10-Pin DFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±0.9 | 2.85 | Fixed | 0.5(Typ) | 2.6 | 12 | Tape and Reel | 0.34@500mA|0.23@300mA|0.11@50mA|0.01@100uA | 0.04mV/V(Typ) | 0.04mV/mA(Typ) | 10 | DFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
NCP563SQ15T1G
LDO Regulator Pos 1.5V 0.28A 4-Pin(3+Tab) SC-82AB T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | 1.5 | Fixed | 0.28(Typ) | 2.3 | 6 | Tape and Reel | 0.8@80mA | 20mV | 40mV | 4 | SC-82AB | SOT | No | Yes | No | No | No | No | EAR99 | No | No | ||||||||
NCV8560MN180R2G
LDO Regulator Pos 1.8V 0.15A 6-Pin DFN EP T/R Automotive AEC-Q100
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1.5 | 1.8 | Fixed | 0.15 | 1.75 | 6 | Tape and Reel | 0.175@150mA | 10mV | 25mV | 6 | DFN EP | DFN | No | No | Yes | AEC-Q100 | Yes | Yes | EAR99 | No | No | ||||||||
NCP623MN-50R2G
LDO Regulator Pos 5V 0.15A 6-Pin DFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | 5 | Fixed | 0.15 | 2.8 | 12 | Tape and Reel | 0.09@10mA|0.23@100mA|0.26@150mA | 2mV(Typ) | 20mV(Typ) | 6 | DFN EP | DFN | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||
KA78L18AZTA
Standard Regulator Pos 18V 0.1A 3-Pin TO-92 Fan-Fold
|
|
onsemi | Linear Regulators | Standard | 1 | Positive | ±5 | 18 | Fixed | 0.1 | 35 | Fan-Fold | 300mV | 170mV | 750 | 3 | TO-92 | TO | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||
FSAR001BNY
AC-DC Linear Regulator
|
|
onsemi | Linear Regulators | Rail | 8 | PDIP | DIP | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||
NCP730ASN280T1G
LDO Regulator Pos 2.8V 0.15A 5-Pin TSOP T/R
|
Von 0,3089 € bis 0,3347 €
pro Stück
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | 2.8 | Fixed | 0.15 | 2.7 | 38 | Tape and Reel | 0.48@150mA | 0.2%Vo | 0.4%Vo | 5 | TSOP | SO | No | No | No | No | EAR99 | No | No | ||||||||||
NCP582DSQ15T1G
LDO Regulator Pos 1.5V 0.15A 4-Pin(3+Tab) SC-82AB T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±2 | 1.5 | Fixed | 0.15(Min) | 2 | 6 | Tape and Reel | 0.7@150mA | 0.1%/V | 40mV | 150 | 4 | SC-82AB | SOT | No | No | No | No | No | EAR99 | No | No | ||||||||
NCP4586DSQ28T1G
LDO Regulator Pos 2.8V 0.15A 4-Pin(3+Tab) SC-82AB T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | 2.8 | Fixed | 0.15(Min) | 1.7 | 6.5 | Tape and Reel | 0.51@150mA | 0.02%/V(Typ) | 10mV(Typ) | 380 | 4 | SC-82AB | SOT | No | Yes | No | No | No | No | EAR99 | No | No | |||||||
NCP1086ST-33T3G
LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) SOT-223 T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | 3.3 | Fixed | 1.5 | 7 | Tape and Reel | 1.4@1500mA | 0.2% | 0.4% | 4 | SOT-223 | SOT | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||
NCP170AMX310TCG
LDO Regulator Pos 3.1V 0.15A 4-Pin XDFN EP T/R
|
|
onsemi | Linear Regulators | LDO | 1 | Positive | ±1 | 3.1 | Fixed | 0.15(Min) | 2.2 | 5.5 | Tape and Reel | 4 | XDFN EP | DFN | No | No | No | No | No | EAR99 | No | No |